Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 1 Position Straight Loose Piece

View 1-480416-0: 480416 Faston Housing 1 Contact Female

1-480416-0: 480416 Faston Housing 1 Contact Female

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 741239
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-480416-0
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.088

# of Unit Price
30+ $0.088
150+ $0.079
300+ $0.071
NOTE:
  • • Order in multiples of 30
  • Availability:Ship  3 Days ARO 

 Add to cart

FASTON HOUSING, 1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family480416
PackagingLoose Piece
Product Depth23.37mm
Product Length10.31mm
Product TypeConnector Discrete Wire Housing
TypeHousing
Product Height7.57mm
Specification Value
GenderRCP
Number of Contacts1
Number of Rows1
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.