Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

Single Pole Speaker Flat Square Magnetic 1.9 Inch Diameter 4 Ohm 0.4 Watts 500HZ-6000HZ

View AZ-50S: Flat Element Square Speaker (Audio Components)

AZ-50S: Flat Element Square Speaker (Audio Components)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 673766
Manufacturer   JAMECO VALUEPRO
Manufacturer no. AZ-50S
Catalog 152 , page 76
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
250+ $1.75
  • Availability: Ship Today  

 Add to cart

Flat Element, Square Speaker

Features:
  • Stainless steel diaphragm
  • Input Power: 0.4 W nominal / 0.8 W maximum
  • Sound output: 70 dB
  • Frequency: 500-6000Hz
  • Impedance: 4Ω
  • Element size: 1.9" Dia. x 0.1" H
  • Total size: 1.98" Dia. x 0.2" H

    Report a problem
    Suggest a product
  • Specification Value
    Overall Dimensions (Diameter x D) (inches)1.9 x 0.2
    Nominal Input Power (W)0.4
    Input Power (max) (W)0.8
    Impedance (ohms)4
    Specification Value
    Ouput SPL (dB)70
    Frequency Range (Hz)500 - 6000
    Magnet Size (Diameter x H) (inches)1.9 x 0.1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Single Pole Speakers Ferrite 0.8w 70dba 8 Ohm Square

    Buy Now  $1.75


    Single Pole Speakers Ferrite 0.8w 85 ±3dba 8 ±15% Ohm Round Solder Pad

    Buy Now  $1.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.