Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Strip

View 170360-1: Connector Power Univ M-N-L PIN 22-18 AWG

170360-1: Connector Power Univ M-N-L PIN 22-18 AWG


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 742231
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 170360-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.05

# of Unit Price
4000+ $0.05
20000+ $0.045
40000+ $0.041
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  4 Days ARO 

 Add to cart

UNIV M-N-L PIN 22-18 AWG


UNIV M-N-L PIN 22-18 AWG


Report a problem
Suggest a product
Specification Value
Family170360
Number of Terminals1
Maximum Current Rating9.5A
Maximum Voltage Rating600VAC
MountingCable Mount
PackagingStrip
TypeContact
Product Length17.5mm
Termination MethodCrimp
Specification Value
Product TypeConnector Power
Contact MaterialBrass
Contact PlatingPre-Tin
GenderPIN
Body OrientationStraight
Number of Contacts1
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.