Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> PCB Connectors >> Two Part Board Connector

CT Conn MT REC Assy 5P

View 173977-5: 5 Contact Female Two Part Board Connector

173977-5: 5 Contact Female Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 742531
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 173977-5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.20
100+ $0.18
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 

 Add to cart

5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Contact Finish - MatingTIN
Mixed ContactsNO
Mounting TypeCABLE
MIL ConformanceNO
Number of Rows Loaded1
OptionGENERAL PURPOSE
Part Number TypePART
Product TypeTWO PART BOARD CONNECTOR
Termination TypeIDC
Contact Finish - TerminationTIN
Total Number of Contacts5
Specification Value
UL Flammability Code94V-0
Additional FeatureAMP
Body/Shell StyleRECEPTACLE
Contact GenderFEMALE
Contact MaterialPHOSPHOR BRONZE
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Manufacturer Series173977


Report a problem
Suggest a product

RELATED PRODUCTS

Connector FPC Connector Socket 4 Position 2.5mm Solder Straight Thru-

Buy Now  $0.45


TRIOMATE ASSY V 6P L=3.556LDFR

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.