Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> DIP

5 Volt 125 Ohm Double Pole Double Throw Miniature Relay

View DS2YE-S-DC5V: 5 Volt 125 Ohm Double Pole Double Throw Miniature Relay

DS2YE-S-DC5V: 5 Volt 125 Ohm Double Pole Double Throw Miniature Relay

View Larger Image
Image is representative only
Nais/Aromat
Jameco Part no. 173914
Manufacturer NAIS/AROMAT
Manufacturer no. DS2YE-S-DC5V
Catalog 142 , page 75
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
250+ $1.75
  • Availability: Ship  today  

 Add to cart

DIP Relay

Specifications:
  • Contact form: DPDT
  • Coil voltage: 5VDC
  • Coil resistance: 125Ω
  • Contact voltage: 125VAC/100VDC
  • Contact current: 0.5A/1.25A
  • Size: 0.79"L x 0.38"W x 0.44"H
  • 8-pin package
  • Fits Jameco socket 37402

    Features:
  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    DC Coil Voltage5
    Coil Resistance125
    Pin Count8
    Specification Value
    Product Length0.79
    Product Depth0.38
    Product Height0.44


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Electromechanical Relay DPDT 2A 5Volt 125 Ohm Through Hole

    Buy Now  $2.75


    Electromechanical Relay DPDT 2A 12 Volt 720 Ohm Through Hole

    Buy Now  $2.95


    RELAY,DIP,12VDC,1&2A,DOUBLE POLE DOUBLE THROW (DPDT),8PIN,720ohms,125VAC/28VDC,37373 SKT

    Buy Now  $2.75

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.