Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

View 193841-1: Connector Power PIN 2MM 12-14 AWG

193841-1: Connector Power PIN 2MM 12-14 AWG


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 743251
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 193841-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.99

# of Unit Price
1+ $2.99
10+ $2.69
100+ $2.45
  • Availability:Ship  4 Wks ARO 

 Add to cart

PIN, 2MM, 12-14 AWG


PIN, 2MM, 12-14 AWG


Report a problem
Suggest a product
Specification Value
Family193841
Number of Terminals1
Maximum Current Rating31A
Maximum Voltage Rating600VAC
MountingCable Mount
PackagingLoose Piece
Product Depth3.78mm
TypeContact
Product Length27.94mm
Specification Value
Termination MethodCrimp
Product TypeConnector Power
Contact MaterialCopper Alloy
Contact PlatingSilver
GenderPIN
Body OrientationStraight
Number of Contacts1
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.