Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 50 Position 3.81MM Straight Loose Piece

View 200277-2: 200277 50 Contact Male or Female

200277-2: 200277 50 Contact Male or Female


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 744069
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 200277-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$16.35

# of Unit Price
350+ $16.35
1750+ $14.99
3500+ $13.65
NOTE:
  • • Order in multiples of 350
  • Availability:Ship  18 Wks ARO 

 Add to cart

50 CONTACT(S), MALE OR FEMALE, MULTIWAY RACK AND PANEL CONN


FEMALE BLOCK 50 PL.


Report a problem
Suggest a product
Specification Value
Family200277
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingLoose Piece
Pitch3.81mm
Product Depth23.24mm
Product Length65.86mm
Product TypeConnector Discrete Wire Housing
TypeHousing
Specification Value
Product Height19.05mm
GenderRCP
Number of Contacts50
Number of Rows4
Housing ColorBlack
Housing MaterialPhenolic
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.