Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Other Meters

Analog Current Panel Meter 5A DC / 60 X 47MM

View AIM605000: Analog DC Current Panel Meter 5A Range: 0 -5A (Test & Measurement)

AIM605000: Analog DC Current Panel Meter 5A Range: 0 -5A (Test & Measurement)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 316566
Manufacturer VELLEMAN INC.
Manufacturer no. AIM605000
Catalog 142 , page 122
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
100+ $7.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Analog DC Current Panel Meter, 5A (AIM605000)

Velleman analog panel meters are great for use in electronic instruments, switchboards, test bench panels, vehicles, etc. Each panel meter features moving coil indication and a zero adjustment screw.

Specifications:

  • Ammeter Range: 0 - 5A
  • Dimensions: 2.4 x 1.8 x 1.3 (W"xH"xD")
  • Class: 2.5
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
    Analog Voltage Panel Meter 15 Volt DC 2.4 X 1.9

    Buy Now  $9.95


    Analog VOLTAGE PANEL METER 30V DC / 60 X 47MM

    Buy Now  $9.95


    Analog CURRENT PANEL METER 50UA DC / 60 X 47MM

    Buy Now  $9.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.