Unique Universal Board 1" X 0.95" Mini Board Prototype Board All Footprints

$6.95 ea


  • Part no.: 2117309
  • Manufacturer: BOARDWORX
  • Manufacturer no.: SMT-400
Pricing
# of units Price
1+ $6.95
10+ $6.49
25+ $5.95

SMT-400 Mini Prototyping Board 3-Pack


The SMT-400 is a scaled down version of the SMT-100 for small applications that require reduced real estate.

BoardworX is a new SMT prototype System that allows engineers and technicians to use the latest SMT parts when prototyping new designs in a convenient and easy to use form. BoardworX utilizes a "Universal Grid" concept, which accommodates mounting of all standard packages available for SMT parts today (except BGA) and applying simple point-to-point wiring to achieve a quick prototype circuit. It is no longer necessary to shoehorn SMT parts onto a through hole platform.

The BoardworX systems allows you to:
  • Immediately try out new circuits since no "PCB layout + fab + populate" delay time is introduced.
  • Rapidly modify existing designs with tiny "Daughter board" fixes that affix to the design under development to test out a circuit correction.
  • Expedite creation of your own Surface Mount adapter boards if you don't have one handy and don't have time to wait.
  • Quickly rewire a prototype circuit to try a new configuration without the usual cut and jumper of prototype PCB.
  • Easily create Surface Mount Circuits that mates to a through hole style commercial evaluation board.

    Specifications:
  • Dimensions: 1" x 0.950"
  • Grid Top: 0.50mm
  • Grid Bottom: 0.635mm (0.025")
  • Material: FR-4
  • Finish: HASL (Hot air solder leveled)
  • Pad Shape: Rectangular
  • 3 pack

    Also see: SMT-1400 Mini Surface Mount Prototyping Board

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product