Black Cable Meter   to   SPDT Analog ICs

Buy Black Cable Meter Items Including
  • PCM-2296-03M: Hdmi to Male Dvi-D Cable Length: 3 Meter (Assortments)
  • F32-2.5-BLACK-39INCH: 1 Meter Black Polyolefin Heat Shrink Tubing
  • F32-5-BLACK-39INCH: 1 Meter Black Polyolefin Heat Shrink Tubing
  • G1H35-2.0-R: 3.25 Foot Polyolefin Heat Shrink Tube
Category: Heat Shrink Tubing
Buy Resistor-String I2C D a Converter Items Including
  • AD5321BRM: Digital to Analog Converter 1 Channel Resistor-String 12 Bit 8 Pin Msop
  • DAC8571IDGK: Digital to Analog Converter 1 Channel Resistor-String 16 Bit 8 Pin Vssop
  • AD5316ARUZ: Digital to Analog Converter 4 Channel Resistor-String 10 Bit 16 Pin Tssop
  • AD5321BRMZ: Digital to Analog Converter 1 Channel Resistor-String 12 Bit 8 Pin Msop
  • AD5326BRU: Digital to Analog Converter 4 Channel Resistor-String 12 Bit 16 Pin Tssop
Category: D/a (SMD) Converters
Buy ATF16V8BQL Family Spld Items Including
  • ATF16V8BQL-15JU: Spld ATF16V8B Family 250 Gates 8 Macro Cells 62MHZ 5 Volt 20 Pin Plcc
  • ATF16V8BQL-15PU: Spld ATF16V8B Family 250 Gates 8 Macro Cells 62MHZ 5 Volt 20 Pin Pdip
Category: Plds
Buy Uv Eprom Memory Items Including
  • M27C512-12F1: M27C512 512 Kbit (64K X8) UV Eprom (Memory)
  • M27C1001-70F1: 1 Mbit (128K Bit X8) UV Eprom 70 Ns (Memory)
  • M27C256B-10F1: 256KBIT (32KBIT X 8) UV Eprom Speed: 100NS
  • M27C1001-10F1: 1MBIT (128K X 8) UV Eprom Voltage: 5V
  • M27C1001-15F1: 1MBIT (128K X 8) UV Eprom Speed: 120NS
Category: Eprom
Buy SDM30 DC Input Module Items Including
  • SDM30-12S15: SDM30 25.5W DC-DC Single Output Wide 2:1 DC Input Range
  • SDM30-48S15: SDM30 30W DC-DC Single Output Wide 2:1 DC Input Range
Category: Encapsulated
Buy Through Hole Analog/Linear ICs & Semiconductors Items Including
  • LM2930T-8.0/NOPB: Through Hole 3 Terminal Positive Regulator
  • LT1581CT7: Through-Hole Dropout Regul Ator
  • 501MLF: Phase Lock Loop Clock Multiplier Single 8 Pin SOIC N Tube
  • 502MLF: Phase Lock Loop Clock Multiplier Single 8 Pin SOIC N Tube
Category: (LDO)(SMD) Voltage Regulators
Buy Db-E118 Piezo Audio Items Including
  • 11S3120LF-TA: DB-E118 Piezo Buzzer Annunciator Single Tone
  • 11D3120-LF-TA: DB-E118 Piezo Buzzer Annunciator (Audio Components)
Category: Piezo Buzzers
Buy Case Cast Metal Enclosures Items Including
  • 03-125B: Case Die-Cast Aluminum Enclosure (Metal)
  • 1550A: Case Die-Cast Aluminum Enclosure (Metal)
  • 03-125C: Case Die-Cast Aluminum Enclosure (Metal)
  • 03-125A: Case Die-Cast Aluminum Enclosure (Metal)
  • GBS39MF: Sealed Die-Cast Aluminum Case with Flange (Metal)
Category: Metal
Buy To-220 Low Amp Voltage Regulator Items Including
  • MC7905CTG: Low Drop out (LDO) Regulator Negative 5 Volt 1A 3 Pin (3+Tab) TO-220
  • LM350AT/NOPB: Low Drop out (LDO) Regulator Position 1.2 Volt to 33 Volt 3A 3 Pin (3+Tab) TO-220
  • LM7905CT/NOPB: Low Drop out (LDO) Regulator Negative 5 Volt 1.5A 3 Pin (3+Tab) TO-220
  • LM7912CT: Low Drop out (LDO) Regulator Negative 12 Volt 1.5A 3 Pin (3+Tab) TO-220
  • LM317HVT/NOPB: Low Drop out (LDO) Regulator Position 1.2 Volt to 57 Volt 1.5A 3 Pin (3+Tab) TO-220
Category: Voltage Regulators
Buy Panel Mount Pole Switches Items Including
  • 1101M1S2ZBE2: Switch Slide on None on Single Pole Double Throw ( SPDT ) Top Slide 20VAC 20VDC 0.4VA Solder Lug Panel Mount
  • L202011SS02QE: Switch Slide Double Pole Double Throw ( DPDT ) Top Slide 4A 250VAC 125VDC PC Pins Panel Mount/through Hole
  • SK14DG13: Switch Key Lock on Single Pole Triple Throw (SP3T) 45° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000CYCLE Panel Mount/through Hole
  • CKM12BFW01: Switch Key Lock on None on Single Pole Double Throw ( SPDT ) 90° Flat Key 3A 250VAC Solder Lug 30000CYCLES Panel Mount
  • MB2065SB1W01-6A-A: Pushbutton Switch (on-on) on Single Pole Double Throw Round Button 6 Amp Solder Lug Panel Mount
Category: Slide
Buy Pdip Flash ICs & Semiconductors Items Including
  • ATTINY13-20PU: 8 Bit AVR Microcontroller with 1KB in-Sytem Programmable Flash
  • ATTINY2313-20PU: 8 Bit Flash 20 MHz Risc Microcontroller
  • AT89S52-24PU: 8 Bit Microcontroller with 8KB in-System Programmable Flash
  • AT89C51-24PC: 8 Bit Microcontroller with 4K Bytes Flash
  • AT89C4051-24PU: 8 Bit Microcontroller with 4KB Flash
Category: Microcontrollers
Buy Digital Temperature Instruments Items Including
  • LM75BIM-3/NOPB: Digital Temperature Sensor Serial 8 Bit 2WIRE I2C 8 PIN SOIC
  • LM75BIM-5/NOPB: Digital Temperature Sensor Serial 9 Bit 3CEL -Pin SOIC
  • LM87CIMT: Temperature Sensor Digital Serial (2 Wire) 24 Pin Tssop
  • TMP124AID: Temperature Sensor Digital Serial (Spi) 8 Pin SOIC
  • LM74CIM-3/NOPB: LM74 Temperature Sensor Digital Serial (3 Wire
Category: Temperature Sensors (SMD)
Buy Crimp Contact 20 Sockets Items Including
  • 60619-1: 60619 Contact Crimp Socket 14-20 AWG Tin
  • 171639-1: 171639 Contact Socket 20-16AWG Bulk
  • 206795-3: Contact Socket Crimp Straight Cable Mount Packageampli
  • 350669-1: Contact PIN Crimp Straight Cable Mount Loose Piece
  • 350536-7: Contact Socket Crimp Straight Cable Mount Strip
Category: Headers and PCB Receptacles
Buy Low Loss Filter Items Including
  • B39111B4542H310: Saw Filter Low Loss 110.59MHZ Frequency 1.1MHZ 13.5DB 130OHM//62NH Surface Mount 12PIN QCC12C
  • B39921B4637Z610: Saw Filter Low Loss 915MHZ Frequency 3.2DB 50 Ohm Surface Mount 6PIN DCC6
  • B39431-B3580-Z810: Saw Filter Low Loss 433.92MHZ Frequency 3.8DB 50 Ohm Surface Mount 8PIN QCC8B
Category: SAW Filter
Buy Rail Negative Edge Binary Counter IC Items Including
  • 74VHC4040MTC: Counter Single 12 Bit Binary UP 16 Pin Tssop
  • 74VHC393MTC: Counter/Divider Dual 4 Bit Binary UP 14 Pin Tssop
Category: Counter Shift Register
Buy Rail Buffer Driver IC Items Including
  • 74LCX07MTC: Buffer/Driver 6 Channel Non-Inverting Open Drain CMOS 14 Pin Tssop
  • MM74HCT05M: Buffer/Driver 6 Channel Inverting Open Drain CMOS 14 Pin SOIC
  • 74LCX07M: Buffer/Driver 6 Channel Non-Inverting Open Drain CMOS 14 Pin SOIC
  • 74AC541MTC: Buffer/Line Driver 8 Channel Non-Inverting 3 Straight CMOS 20 Pin Tssop
  • MM74HC541WM: Buffer/Line Driver 8 Channel Non-Inverting 3 Straight CMOS 20 Pin SOIC
Category: Buffer and Line Driver
Buy Wire to Board Solder Headers Amp Items Including
  • 640456-4: Connector Wire to Board Header 4 Position 2.54 Mm Solder Straight Thru-Hole
  • 207599-1: Connector Wire to Board PIN 16 Position 5MM Solder Straight Thru-Hole
  • 640388-6: Connector Wire to Board Header 6 Position 3.96 Mm Solder Straight Thru-Hole
  • 644752-6: Connector Wire to Board Header 6 Position 3.96 Mm Solder Straight Thru-Hole
  • 640389-3: Connector Wire to Board Header 3 Position 3.96 Mm Solder Right Angle Thru-Hole
Category: .156 Inch (3.96MM) Series
Buy Plastic Cover General Relays Items Including
  • LD1A-12B: LD Plastic Enclosed Construction Relay
  • LD1A-12BP: LD Plastic Enclosed Construction Relay
Category: General Purpose
Buy Cable Amp Crimp Items Including
  • 2-1589455-7: Cable Assembly Wire Lead 0.304M 30AG Rectangular 15 Position PL Solder
  • 745508-2: Cable Accessories Ferrule Split Ring Aluminum
  • 447647-3: Connector SMA PL 12.4GHZ Crimp Straight Cable Mount
  • 745508-6: Cable Accessories Ferrule Split Ring Aluminum
  • 225395-8: Connector BNC PL 50 Ohm Crimp Straight Cable Mount Gold
Category: Hoods
Buy Radial Metal Oxide Items Including
  • DNR-20D201K: LA Metal Oxide Radial Varistor Voltage: 130V
  • V480LA7P: LA Varistor Metal Oxide 480VAC/640VDC 1200A 825 Radial Bulk
  • V68ZA2: Varistor Metal Oxide 40VAC/56VDC 250A 75 Radial Bulk
  • V14E275L2T7: Varistor High Surge Radial Metal Oxide 350V 110J Thru Hole
  • V14E320L2T: Ultramov Varistor Metal Oxide 320VAC/420VDC 6000A 561 Radial
Category: Varistors
Buy SPDT Analog Devices Items Including
  • ADG734BRUZ: Analog Switch Quad Single Pole Double Throw ( SPDT ) 20 Pin Tssop
  • ADG419BR: Analog Switch Single Pole Double Throw ( SPDT ) 8 Pin SOIC N
  • ADG419BRZ: Analog Switch Single Pole Double Throw ( SPDT ) 8 Pin SOIC N
  • ADG436BNZ: Analog Switch Dual Single Pole Double Throw ( SPDT ) 16 Pin Pdip N
  • ADG619BRM: Analog Switch Single Pole Double Throw ( SPDT ) 8 Pin Msop
Category: Multiplexer or Switch
Buy Rail to Rail Output Amplifiers Items Including
  • LMH6642MA/NOPB: OP Amp Single Voltage Feedback to O/P ±6.4 Volt/12.8 Volt 8 Pin SOIC
  • TLV2262AID: OP Amp Dual General Purpose to O/P ±4 Volt/8 Volt 8 Pin SOIC
  • OPA2241UA: OP Amp Dual General Purpose to O/P ±18 Volt/36 Volt 8 Pin SOIC
  • OPA2337UA: OP Amp Dual General Purpose to O/P 5.5 Volt 8 Pin SOIC
  • OPA251UA: OP Amp Single General Purpose to O/P ±18 Volt/36 Volt 8 Pin SOIC
Category: Amplifiers
Buy Skt SCSI Interconnects Items Including
  • 10226-55G3PC: Connector SCSI SKT 26 Position 2.54MM Solder Right Angle Thru-Hole 26 Terminal 1 Port
  • 3565-1000: 3565 D-Subminiature IDC Connector Female 50 Contacts (SCSI)
  • 10236-55G3PC: Connector SCSI SKT 36 Position 2.54MM Solder Right Angle Thru-Hole 36 Terminal 1 Port
  • 10268-55H3PC: Connector SCSI at/Mdr/ RC /Ra/Recp/Smc/4-40/30M
  • 3565-1002: Connector D Ribbon Socket 50 Position 2.16MM IDT Right Angle Cable Mount 50 Terminal 1 Port
Category: SCSI
Buy Lever Single Pole Toggle Switch Items Including
  • 11TS15-2: Toggle Switch (off-on) Single Pole Toggle Screw 15 Amp 277VAC Panel Mount
  • 31NT91-7: Toggle Switch Single Pole Toggle Quick Connect 15 Amp 230 Volt AC 250 Volt Panel Mount
  • B12AB: Switch Toggle on None on Single Pole Double Throw ( SPDT ) Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
  • 7101MCWCQE: Switch Toggle on None on Single Pole Double Throw ( SPDT ) Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
  • ET01SD1AVBE: Switch Toggle on None on Single Pole Double Throw ( SPDT ) Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Category: Toggle
Buy Cable Grip Items Including
  • 207387-2: Connector Accessories Internal Cable Grip Thermoplastic Black
  • WLVS-17: 17 Inch Self-Grip/Wrap Velcro Straps (Cable Ties)
  • 207490-1: Conn CPC Internal Cable Grip Size 11
Category: Rectangular Connectors
Buy To-220AB Mosfet ICs Items Including
  • MTP10N40E: -Tmos E-FET™ High Energy Power FET TO-220AB (Mosfets)
  • IRF640PBF: Transistor Mosfet N-Channel 200 Volt 18A 3 Pin (3+Tab) TO-220AB
  • IRF9520PBF: Transistor Mosfet P-Channel 100 Volt 6.8A 3 Pin (3+Tab) TO-220AB
  • IRF3710ZPBF: Transistor Mosfet N-Channel 100 Volt 59A 3 Pin (3+Tab) TO-220AB
  • IRF540PBF: Transistor Mosfet N-Channel 100 Volt 28A 3 Pin (3+Tab) TO-220AB
Category: Mosfets
Buy Sp Amplifier Texas Instruments IC Items Including
  • INA126PA: Micropower Instrumentation Amplifier
  • INA101AG: Signal Processing Instrumentation Amp Single ±20 Volt 14 Pin Sbcdip
  • INA126UA: Signal Processing Instrumentation Amp Single ±18 Volt/36 Volt 8 Pin SOIC
  • INA101AM: Signal Processing Instrumentation Amp Single ±20 Volt 10 Pin TO-100
  • INA101SM: Signal Processing Instrumentation Amp Single ±20 Volt 10 Pin TO-100
Category: Amplifiers
Buy Crimp Cable Connectors Items Including
  • 200-145: BNC Crimp Type Connector for RG58 Cable
  • 4257T2-LP: 1 Position Male Crimp Power Connector Current: 9A
  • 745230-7: 745230 Crimp Terminal Cable Connector
  • 1658672-1: 1658672 Crimp Snap Cable Connector
  • 31-71013: 75 Ohm BNC Crimp Plug Connector Type: BNC Coaxial
Category: RF Connectors
Buy Msop Tube Dual Power Op Amp Items Including
  • MCP6002-E/MS: OP Amp Dual General Purpose to I/O 6 Volt Automotive 8 Pin Msop
  • MCP6002-I/MS: OP Amp Dual General Purpose to I/O 6 Volt 8 Pin Msop
  • TLV2463IDGS: OP Amp Dual General Purpose to I/O ±3 Volt/6 Volt 10 Pin Vssop
Category: Low Power Op-Amps
Buy SPDT Analog ICs Items Including
  • ADG333ABRSZ-REEL: Analog Switch Quad Single Pole Double Throw ( SPDT ) 20 Pin Ssop
  • ADG774ABRQ-REEL7: Analog Multiplexer Quad 2:1 16 Pin Qsop
  • DG307BDJ: Analog Switch Dual Single Pole Double Throw ( SPDT ) 14 Pin Pdip
  • SN74LVC1G3157DBVR: Analog Switch Single Pole Double Throw ( SPDT ) 6 Pin SOT-23
  • DG403DY-E3: Analog Switch Dual Single Pole Double Throw ( SPDT ) 16 Pin SOIC N
Category: Multiplexer or Switch