Bulk Tyco Raychem   to   Black Push Button Single Pole

Buy Bulk Tyco Raychem Items Including
  • RXEF250: Rxef Fuse 40A 72 Volt 2 Pin Bulk
  • RXEF135: Rxef Fuse 40A 72 Volt 2 Pin Bag
  • RXEF300: Rxef Fuse 40A 72 Volt 2 Pin Bulk
  • RUEF135: Ruef Fuse 40A 30 Volt 2 Pin Bulk
  • LR4-260F: Reset 15V 100A Imax 2.6A Ihold
Category: Fuses
Buy Wall AC/DC Switching Regulator Items Including
  • LFS054000D-8AS: 20W AC/DC Switching Wall Adapter Power Supply
  • MGT-6500SPS: 3W AC/DC Switching Wall Adapter Power Supply
  • PS12V0.75A5520PW: 12V 0.75A 9W AC/DC "Slim Line" Regulated Switching Wall Adapter
  • P03WF-120B: 12 Volt 2.5 Amp Slim AC/DC Regulated Switching Wall Adapter
  • ZMCE-039: 5 Volt 1 Amp AC/DC Regulated Switching Slimline Wall Adapter
Category: Wall Transformers
Buy SOIC Diode 50 Volt Items Including
  • UC3610DW: Diode Rectifier Bridge Dual 50 Volt 1A 16 Pin SOIC
  • PMMAD1105: Electrostatic Discharge (Esd) Suppressor Diode Arrays 15K Volt 14 Pin So
  • LM336M-5.0/NOPB: LM336 5.0 Volt Reference Diode (Analog/Linear)
Category: Bridge Rectifiers
Buy To-220AB PNP Bipolar Transistor Items Including
  • MJE15031G: Transistor General Purpose BJT PNP 15 Volt 8A 3 Pin (3+Tab) TO-220AB
  • TIP42CG: Transistor General Purpose BJT PNP 100 Volt 6A 3 Pin (3+Tab) TO-220AB
  • TIP30CG: Transistor General Purpose BJT PNP 100 Volt 1A 3 Pin (3+Tab) TO-220AB
  • D45H2A: Transistor General Purpose BJT PNP 30 Volt 8A 3 Pin (3+Tab) TO-220AB
  • MJE15033G: Transistor General Purpose BJT PNP 250 Volt 8A 3 Pin (3+Tab) TO-220AB
Category: Bipolar
Buy Iron Stand Items Including
  • STAND60: Deluxe Soldering Iron Stand Holds all the Essentials in One Unit
  • STAND50: Heavy-Duty Soldering Iron Stand Made of Heavy-Duty Metal
  • STAND40: Universal Soldering Iron Stand
  • ST-123: Starter Soldering & Tool Kit 30W Iron Stand Cutter Long Nos for Beginners
  • STAND20: Stand Soldering Iron Universal
Category: Tool Soldering
Buy AT89S52 Microcontroller Programmers Items Including
  • AT89S52-24PU: 8 Bit Microcontroller with 8KB in-System Programmable Flash
  • AT89S52-24JU.: 8 Bit Microcontroller with 8KB in-System Programmable Flash
Category: Microcontrollers
Buy Cisc Microcontroller Programmers Items Including
  • AT89S52-24PU: 8 Bit Microcontroller with 8KB in-System Programmable Flash
  • AT89S52-24JU.: 8 Bit Microcontroller with 8KB in-System Programmable Flash
Category: Microcontrollers
Buy Step Down 9V Power Supply Items Including
  • SD-25A-12: 25.2W Enclosed DC/DC Converter Input Voltage Range: 9V-18V
  • SD-25A-5: SD-25 25W Enclosed DC/DC Converter Input Voltage Range: 9V-18V
  • SD-50A-5: SD-50 50W Enclosed DC/DC Converter Input Voltage Range: 9V-18V
Category: Enclosed
Buy T-1 NPN Phototransistor Items Including
  • OP506A: Phototransistor Chip Silicon 935NM 2 Pin T-1
  • OP535A: Photodarlington Chip Silicon 935NM 2 Pin T-1
  • OP505W: Phototransistor IR Chip Silicon 935NM 2 Pin T-1
  • LPT2023: T1 Infrared Phototransistor Water Clear Lens (Discrete LEDs )
  • OP505A: T1 Infrared Silicon Phototransistor Blue Lens
Category: Phototransistor Infrared LEDs
Buy Solder Connector Right Angle Board Mount Items Including
  • 2-746610-2: Connector IDC Connector PL 14 Position 2.54 Mm Solder Right Angle Thru-Hole
  • 746610-9: Connector IDC Connector PL 40 Position 2.54MM Solder Right Angle Thru-Hole
  • 87438-0442: Connector Shrouded Header 4 Position 1.5MM Solder Right Angle Surface Mount Pico-Spox™
  • 10226-1A10PE: Connector Mini D Ribbon Receptacle 26 Position 0.635MM Solder Right Angle Surface Mount 26 Terminal 1 Port
  • 390113-1: Connector so Dimm Socket 144 Position 0.8MM Solder Right Angle Surface Mount
Category: Headers and PCB Receptacles
Buy Cinch Connectors Multiple Density Items Including
  • S-306-FP: Connector Multiple Density Socket 6 Position Solder Lug Straight Panel Mount
  • S-2408-AB: Multiple Density SKT Connector 8 Position Solder Lug Straight Panel Mount
Category: Headers and PCB Receptacles
Buy Tssop CMOS Schmitt Trigger Items Including
  • 74ACT14MTC: Inverter Schmitt Trigger 6 Element CMOS 14 Pin Tssopic
  • 74LCX14MTC: Inverter Schmitt Trigger 6 Element CMOS 14 Pin Tssop
  • 74VHC14MTC: Inverter Schmitt Trigger 6 Element CMOS 14 Pin Tssop IC
  • 74LVX14TTR: Inverter Schmitt Trigger 6 Element CMOS 14 Pin Tssop
  • SN74AHC14PW: Inverter Schmitt Trigger 6 Element CMOS 14 Pin Tssop
Category: Inverter Schmitt Trigger
Buy Through Hole Molex Audio/Video Items Including
  • 500075-1517.: 500075 Conn Mini-USB B Receptacle Vertical Thru Hole (Audio/Video)
  • 500075-1517: Conn USB Type B RCP 5 POS 1.6MM Solder ST Thru-Hole 5 Terminal 1 Port Tray
  • 74320-1003: Connector Microcross Receptacle 29 Position 1.91MM Solder Right Angle Thru-Hole 29 Terminal 1 Port Microcross™
  • 56579-0519: Connector USB Type A/B Receptacle 5 Position 1.6MM Solder Right Angle Thru-Hole 5 Terminal 1 Port
  • 67329-8001: Connector USB Type a Receptacle 4 Position 1.4MM Solder Right Angle Thru-Hole 4 Terminal 1 Port
Category: Audio/Video
Buy Eprom Cypress Microcontrollers Items Including
  • CY7C64013C-SXC: MCU 8 Bit Encore II M8C Risc 8KB Eprom 5 Volt 28 Pin SOIC
  • CY7C68013A-56PVXI: CY7C68013A MCU 8 Bit FX2LP 8051 Cisc Romless 3.3 Volt 56 Pin Ssop
  • CY7C68013A-128AXI: CY7C68013A MCU 8 Bit FX2LP 8051 Cisc Romless 3.3 Volt 128 Pin Tqfp
  • CY7C68013A-56PVXC: CY7C68013A MCU 8 Bit FX2LP 8051 Cisc Romless 3.3 Volt 56 Pin Ssop
  • CY7C68013A-100AXC: CY7C68013A MCU 8 Bit FX2LP 8051 Cisc Romless 3.3 Volt 100 Pin Tqfp
Category: Microcontrollers
Buy Black Interconnects Receptacles Items Including
  • 26-60-2060: Connector Headers and PCB Receptacles Size 13 Black Zinc Plug Shell
  • 499252-1: Connector Accessories Strain Relief Thermoplastic Black Gold/Palladium Nickel
  • 1-102536-1: Connector Accessories 26 Position 2.54 Mm Receptacle Cover Thermoplastic Black
  • 102537-3: Connector Accessories 10 Position 2.54 Mm Receptacle Ejection Cover Thermoplastic Black
  • 499252-9: Connector Accessories Strain Relief Straight Thermoplastic Black Gold/Palladium Nickel
Category: Rectangular Connectors
Buy To-220 to-3 to 3 Regulators Items Including
  • MC7809CTG: Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail
  • L7808ABV: Standard Regulator Position 8 Volt 1.5A 3 Pin (3+Tab) TO-220IC
  • L7806CV: Standard Regulator Position 6 Volt 1.5A 3 Pin (3+Tab) TO-220
  • L7806ABV: Standard Regulator Position 6 Volt 1.5A 3 Pin (3+Tab) TO-220IC
  • L7815ABV: Standard Regulator Position 15 Volt 1.5A 3 Pin (3+Tab) TO-220
Category: Voltage Regulators
Buy Male Cable Lp Amp Items Including
  • 1658611-4: 009 LP HDF Plug AP 30DP (In)
  • 66262-4: Contact PIN Crimp Straight Cable Mount Loose Piece
  • 66259-4: Contact PIN Crimp Straight Cable Mount Loose Piecemale Contact Assy
  • 66259-1: Contact PIN Crimp Straight Cable Mount Loose Piece
  • 770250-1: 770621 Umnl II PIN Ptpbr LP 20-14
Category: Circular
Buy Through Hole Board to Wire 6 Contacts Items Including
  • 640456-6: Two Part Board Connector 6 Contact Male
  • 43879-0034: 6 Contact Male Power Connector (Headers and PCB Receptacles)
  • 09-65-2068.: 6 Contact Male Straight Two Part Board Connector Solder
  • 207610-3: Connector Wire to Board Socket 6 Position 5MM Solder Right Angle Thru-Hole
Category: Headers and PCB Receptacles
Buy Lqfp Voltage Analog to Parallel Items Including
  • AD7641BSTZ: Single Analog to Digital Converter SAR 2MSPS 18 Bit Parallel/Serial 48 Pin Lqfp
  • AD7657BSTZ: Hex Analog to Digital Converter SAR 250KSPS 14 Bit Parallel/Serial 64 Pin Lqfp
  • AD7663ASTZ: Single Analog to Digital Converter SAR 250KSPS 16 Bit Parallel/Serial 48 Pin Lqfp
  • AD7675ASTZ: Single Analog to Digital Converter SAR 100KSPS 16 Bit Parallel/Serial 48 Pin Lqfp
  • AD7677ASTZ: Analog to Digital Converter Single SAR 1M Single Pole 16 Bit Parallel-Serial 48 Pin Lqfp
Category: A/D (SMD) Converters
Buy Cable Mount Contact Female Crimp Items Including
  • 08-50-0114: Connector Contact Female 1 Position Crimp Straight Cable Mount Bag
  • 02-06-1103: 1561 Female Crimp-Type Contact Rohs Compliant (Rectangular Connectors)
  • 08-55-0102: Connector Contact Female 1 Position Crimp Straight Cable Mount Bulk Pack
  • 16-02-0103: 70058 Female Crimp Terminal Electrical: Rating for Currents Up to 15A
  • 500-155: 500 Female Crimp Pins -10 Pack
Category: Headers and PCB Receptacles
Buy Step Down DC Current Converter Items Including
  • LT3800IFEPBF: High-Voltage Synchronous Current Mode Step-Down Controlleric
  • LT3800EFEPBF: High-Voltage Synchronous Current Mode Step-Down Controlleric
  • LTC1779ES6: DC to DC Converter Single Step Down 2.5 Volt to 9.8 Volt 6 Pin TSOT-23
  • LTC1475CMS8PBF: DC to DC Converter Single Step Down 3 Volt to 18 Volt 8 Pin Msop
Category: Switching Voltage Regulators
Buy Svt Computer Power Cables Items Including
  • IS011+IS013-R: 1 Foot 3 Conductor Computer Monitor Power Adapter Cord
  • 10W1-02203: 3 Foot Computer Extension Power Cord (3 Conductor)
  • LR94903: 6 Foot Computer Extension Power Cord
  • 10W1-02212: 12 Foot Computer Extension Power Cord (Assortments)
Category: 3 Conductor
Buy Aluminum Hex Spacer Items Including
  • 4550-440-AL-7: 0.25 Inch Hex Male to Female Aluminum Hex
  • GB140: GB Assorted Spacers & Standoffs (Hardware)
  • 2120-632-A-7: Standoffs Hex Female to Female 1/4 Inch 6-32 1.5 Inch Aluminum Iridite
  • 2061-440-AL-7: 2061 Female to Female Hex Standoff
  • 4503-440-AL-7: 3/8IN Hex Male to Female Standoff
Category: Spacers & Standoffs
Buy Ads-155 5V AC Adapters Items Including
  • ADS-15548: ADS-155 155W Single Output with 5V 3A DC-DC Converter
  • ADS-15512: ADS-155 155W Single Output with 5V 3A DC-DC Converter
Category: Enclosed-Multiple Output
Buy Ads-155 AC 5V AC Adapter Items Including
  • ADS-15548: ADS-155 155W Single Output with 5V 3A DC-DC Converter
  • ADS-15512: ADS-155 155W Single Output with 5V 3A DC-DC Converter
Category: Enclosed-Multiple Output
Buy Sip Isolation Amp Items Including
  • AD204KY: Signal Processing Isolated Amp Single 11 Pin Sipic
  • AD202KY: Signal Processing Isolated Amp Single 16.5 Volt 10 Pin Sipic
  • AD204JY: Signal Processing Isolated Amp Single 11 Pin Sipic
  • AD215BY: Signal Processing Isolated Amp Single ±17 Volt 12 Pin SIP
Category: Amplifiers
Buy SOIC N Supervisory Circuits Mpu Items Including
  • LTC1232CS8PBF: Processor Supervisor 4.62 Volt 4.37 Volt/4.62 Volt 8 Pin SOIC N
  • LTC699CS8PBF: Processor Supervisor 4.65 Volt 4.65 Volt 8 Pin SOIC NIC
  • ADM690AARNZ: Processor Supervisor 4.65 Volt 4.65 Volt 8 Pin SOIC NIC
  • ADM692AARNZ: Processor Supervisor 4.4 Volt 4.4 Volt 8 Pin SOIC NIC
  • ADM705AR: Processor Supervisor 4.65 Volt 4.65 Volt 8 Pin SOIC NIC
Category: Supervisory Circuits MPU
Buy Ntc 10K Ohm Items Including
  • NTSD0XH103FE1B0: Thermistor NTC 10K Ohm 1% 2 Pin Wire 3434K Bulk
  • NCP18XH103J03RB: Thermistor NTC 10K Ohm 5% 2 Pin 0603 Surface Mount Solder Pad 3434K Paper
  • B57620C103K62: Thermistor NTC 10K Ohm 10% 2 Pin 0805 Surface Mount Solder Pad 3730K Blister
  • NTSS0XV103FE1B0: Thermistor NTC 10K Ohm 1% 2 Pin Radial 3900K
  • NTC-103-R: Negative Temperature Coefficient (Ntc) Thermistor
Category: Thermistors
Buy Wire Potentiometer Cermet 500 Ohms Items Including
  • 7276R500L.25: 10 Turn 500 Ohm Wirewound Precision Potentiometer
  • 78LR500Z-16 LDS: 1 1/4 Inch Rectangular Cermet Trimming Potentiometer 22 Turns
  • 7216R500L.25: Potentiometer POT 7/8 DIA 10 Turn 5002W 3%
  • 7246R500L.25: Potentiometer POT 7/8 DIA 10 Turn 5002W 5%
Category: BI Tech/Beckman Trimmers
Buy Black Push Button Single Pole Items Including
  • R13-502A-05-BB: Switch Push Button Single Pole Single Throw off Momentary (on) Black 3 Amp
  • R13-508A-05-BB: Switch Push Button Single Pole Single Throw off Momentary (on) Black 3 Amp
  • NS-801MO-BLACK: Switch Push Button Single Pole Single Throw off Momentary (on) 1 Amp 125 Volt
  • 800-SP8-B7-M7-Q-E: 120 Volt @ 3 Amp Black Right Angle Single Pole Double Throw Subminiature Pushbutton Switch (on-On)
  • 39-501 BLK: Switch Push Button Black SPST
Category: Push Button