Buck Boost 8 Pin   to   Single-Ended Logic & CMOS 74HCT Series SMD

Buy Buck Boost 8 Pin Items Including
  • LTC1624IS8PBF: Low Dropout Controler Regulator Controler 1.19V to 30V 8 Pin SOIC N
  • LTC1624CS8PBF: Low Dropout Controler Regulator Controler 1.19V to 30V 8 Pin SOIC N
Category: Low Dropout Controller
Buy Uni-Directional IC Components Items Including
  • HCPL2631S.: 10 Mbit/S Hi-Speed Surface Mount Lead Bend
  • HCPL2631.: 10 Mbit/S Dual Channel Hi-Speed
Category: Optoisolators
Buy Dual Cypress SRAM Items Including
  • CYDD18S18V18-200BBC: 512K X 36 Dual-Port SRAM 7.2 Ns PBGA256 (Memory)
  • CY7C1372D-167AXI: SRAM Chip Synchronous Dual 3.3 Volt 18M-bit 1M X 18 3.4NS 100 Pin Tqfp
  • CY7C1356CV25-166AXC: SRAM Chip Synchronous Dual 2.5 Volt 9M-bit 512K X 18 3.5NS 100 Pin Tqfp
  • CY7C1372D-167AXC: SRAM Chip Synchronous Dual 3.3 Volt 18M-bit 1M X 18 3.4NS 100 Pin Tqfp
  • CY7C0853V-133BBC: SRAM Chip Synchronous Dual 3.3 Volt 9M-bit 256K X 36 4.7NS 172 Pin Fbga
Category: SRAM (SMD)
Buy Single-Ended Measure Devices Items Including
  • AD7417BR: Single Analog to Digital Converter SAR 10 Bit Serial 16 Pin SOIC N
  • AD7817ARU: Single Analog to Digital Converter SAR 100KSPS 10 Bit Serial 16 Pin Tssop
  • AD7417BRZ: Single Analog to Digital Converter SAR 10 Bit Serial 16 Pin SOIC N
  • AD7418ARZ: Single Analog to Digital Converter SAR 10 Bit Serial 8 Pin SOIC N
  • AD7817ARZ: Analog to Digital Converter Single SAR 100K Single Pole 10 Bit Serial 16 Pin SOIC N
Category: A/D (SMD) Converters
Buy CMOS Inverter Items Including
  • SN74HC14N: 6 Element Hex Inverter Schmitt Trigger (Logic)
  • CD4069UBE: Inverter 6 Element CMOS 14 Pin Plastic DIP Tube
  • 74HCT04N,652: Inverter 6 Element CMOS 14 Pin Pdip Bulk
  • 74ACT14MTC: Inverter Schmitt Trigger 6 Element CMOS 14 Pin Tssopic
  • 74AC04MTC: Inverter 6 Element CMOS 14 Pin Tssop
Category: Inverter Schmitt Trigger
Buy Microswitch/Honey Basic Items Including
  • 1DM401: Pull-to-Cheat SPDT Snap-in Panel Mount Basic Switch
  • V3-23-D8: SPST -no Basic Miniature Switch
  • 2DM1: Electromechanical Switch Basic Switch Double Pole Double Throw ( DPDT ) 10A
  • 1DM18: Electromechanical Switch Basic Switch Single Pole Double Throw ( SPDT ) 10A
  • 3PA1: Switch Access Basic Switch Side Mount Enclosure
Category: Basic
Buy Volatile Linear Position Potentiometer Items Including
  • AD8400ARZ1: Digital Potentiometer 256 Position 1K Ohm Single 8 Pin SOIC N
  • AD8400ARZ100: Digital Potentiometer 256 Position 100K Ohm Single 8 Pin SOIC N
  • AD8400AR50: Digital Potentiometer 256 Position 50K Ohm Single 8 Pin SOIC N
  • AD8403ARZ10: Digital Potentiometer 256 Position 10K Ohm Quad 24 Pin Soicpb Free AD8403AR10
  • AD8402ARZ50: Digital Potentiometer 256 Position 50K Ohm Dual 14 Pin SOIC N
Category: Digital Potentiometers
Buy Auto LED Items Including
  • LPC-35-700: LPC-35 35W Single Output Switching LED Power Supply
  • HLG-120H-15A: HLG-120H 120 Watt Single Output Switching LED Power Supply
  • HLG-120H-48A: HLG-120H 120 Watt Single Output Switching LED Power Supply
  • HLG-185H-24B: HLG-185H 185W Single Output Switching LED Power Supply
  • HLG-185H-36B: HLG-185H 185W Single Output Switching LED Power Supply
Category: LED
Buy Tin Female PCB Terminals Items Including
  • 43375-0001: Contact Socket Crimp Straight Cable Mount Sabre™ Reelsabre TPA Female Crimp Terminal
  • 08-52-0113: 6838 .156 Inch KK Trifurcon Terminal Brass Tin Finish
  • 50079-8100: .049 Inch Pitch Crimp Terminal Female 26-28 AWG [email protected] Female
Category: Headers and PCB Receptacles
Buy Bearing Type Items Including
  • AD0612LB-C70GL-R: AD DC Brushless Tubeaxial Fan Bearing Type: Ball
  • TA350DC-M33422-57G4: DC Brushless Tubeaxial Fan Bearing Type: Ball
  • AD0605HB-D71GL(CS): AD DC Brushless Tubeaxial Fan Bearing Type: Ball
  • 8312GHL: DC Brushless Tubeaxial Fan Bearing Type: Sleeve
  • AD0512HS-D71: DC Brushless Tubeaxial Fan Bearing Type: Sleeve
Category: DC Brushless Fans
Buy Nylon Strip Items Including
  • 2-520193-2: Quick Disconnect Terminal 18-22 AWG Receptacle 21.71MM 8.53MM Tin Strip
  • 2-520263-2: Quick Disconnect Terminal 18-22AWG Receptacle 23.74MM 10.38MM Tin Strip
  • 2-520334-2: Quick Disconnect Terminal 18-22AWG Receptacle 16.14MM 13.08MM Tin Strip
  • 2-520336-2: Quick Disconnect Terminal 18-22AWG Receptacle 16.14MM 13.08MM Tin Strip
  • 2-521055-2: Quick Disconnect Terminal 18-22AWG Male 21.71MM 13.25MM Tin Strip
Category: Terminals
Buy Solder Telecom & Datacom Interconnects Items Including
  • 5557786-1: Connector RJ -45 Female 8 Position 2.54 Mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Cat 3
  • 5555140-2: Connector RJ -14 Female 6 Position 2.54MM Solder Right Angle Thru-Hole 4 Terminal 1 Port Cat 3
  • 5555141-1: Connector RJ -45 Female 8 Position 2.54 Mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Cat 3
  • 5555165-2: Connector RJ -14 Female 6 Position 2.64MM Solder Right Angle Thru-Hole 4 Terminal 1 Port Cat 3
  • 43202-4101: Connector Modular Jack Female 4 Position 2.54 Mm Solder Right Angle Thru-Hole 4 Terminal 1 Port Cat 3/Cat 4
Category: Telecom & Datacom
Buy R13-66 Panel Switches Items Including
  • R13-66D-02: R13-66 Panel Mount Rocker Switch
  • R13-66: Panel Mount Rocker Switch
  • R13-66A-R-02-R: Panel Mount Rocker Switch Contact Form: SPST on-Off
  • R13-66A-B-02-R: Panel Mount Rocker Switch Contact Form: SPST on-Off
Category: Rocker
Buy Tssop Potentiometer Resistor Items Including
  • AD5282BRU200: AD5282 Dual 200K Digital Potentiometer (Resistors)
  • AD5232BRUZ10: Digital Potentiometer 256 Position 10K Ohm Dual 16 Pin Tssop
  • AD5233BRUZ50: Digital Potentiometer 64 Position 50K Ohm Quad 24 Pin
  • AD5241BRUZ10: Digital Potentiometer 256 Position 10K Ohm Single 14 Pin Tssop
  • AD5252BRUZ10: Digital Potentiometer 256 Position 10K Ohm Dual 14 Pin Tssop
Category: Digital Potentiometers
Buy Mechanical Relays Items Including
  • JQ1-12V: Electromechanical Power Relay 12VDC 5 (no) /2 (Nc) a SPDT
  • 27113: Digital I/O Board Kit Mechanical or Solid State Relay Output
Category: Miniature
Buy ADSL Driver & Receiver Items Including
  • AD815ARBZ-24: AD815 ADSL Driver Dual 24 Pin SOIC Batic
  • OPA2691ID: ADSL Driver and Receiver Dual 210MHZ 8 Pin SOIC
Category: Hi-Speed (SMD) Op-Amps
Buy CMOS Tape, Reel Quad 2 Input & Gate Items Including
  • CD4093BQM96Q1: Gates CMOS Quad 2 Input Nand Schmitt Trigger
  • HCF4093M013TR: 4000 Series Quad 2 Input Nand Gate PDSO14
Category: Gates
Buy Low Power Zero Drift Items Including
  • LTC1250CN8PBF: Signal Processing Zero Drift Amplifier Single ±9 Volt/18 Volt 8 Pin Pdip N
  • LTC2050HVCS8PBF: LTC2050HVCS8#PBF Precision Single OP AMP Single/Dual-Supp
Category: Amplifiers
Buy Linear Amplifiers Items Including
  • LTK001ACN8PBF: Compensator and Matched Amplifier 8 Pin Pdip NIC
  • AD623ANZ: Single-Supply Rail-to-Rail Instrumentation Amplifier
  • LTC1050CN8PBF: Operational Amplifier with Internal Capacitors
  • LTC1150CS8PBF: Signal Processing Zero Drift Amplifier Single 32 Volt 8 Pin SOIC N
  • LTC1250CN8PBF: Signal Processing Zero Drift Amplifier Single ±9 Volt/18 Volt 8 Pin Pdip N
Category: Amplifiers
Buy Faston Crimp Items Including
  • 521744-1: Connector Housing Male 1 Position Crimp Straight Cable Mount
  • 640915-1: Terminal Faston Blue 16-14
  • GB203: GB Assorted Solderless Terminals (Hardware)
Category: Solderless
Buy Through Hole BNC to Jack Items Including
  • 5226990-6: Connector BNC Receptacle 0HZ to 4GHZ 50 Ohm Solder Right Angle Thru-Hole Gold
  • 227161-7: Connector BNC Receptacle 0HZ to 4GHZ 50 Ohm Solder Right Angle Thru-Hole Gold
  • 226990-1: Connector BNC Receptacle 0HZ to 4GHZ 50 Ohm Solder Right Angle Thru-Hole Tin-Lead
  • 227161-1: Conn RF BNC PCB P/M R/A Jack 50 Ohm
Category: BNC
Buy Axial Rectifiers Items Including
  • 1N4001: 50V 1AMP DO-41 Silicon Rectifier Diode Low Forward Voltage Drop
  • 1N5817-E3/54: 1N5817 1A 20V Axial Schottky Rect 7IN TR
  • MR852G: Diode Switching 200 Volt 3A 2 Pin Case 267-03 Box
  • MR854G: Diode Switching 400 Volt 3A 2 Pin Case 267-03 Box
  • 150K60A: Diode Switching 600 Volt 150A 2 Pin DO-8
Category: Axial Rectifiers
Buy Transient Voltage Items Including
  • 1N6373G: Diode Transient Voltage Suppression (TVS) Single Unidirectional 5 Volt 1.5K Watt 2 Pin Case 41A-04 Box
  • 1.5KE18A-E3/51: Diode Transient Voltage Suppression (TVS) Single Unidirectional 15.3 Volt 1.5K Watt 2 Pin Case 1.5KE Bulk
  • SMCJ54A-E3/57T: Diode Transient Voltage Suppression (TVS) Single Unidirectional 54 Volt 1.5K Watt 2 Pin SMC
  • SMCJ36CA-E3/57T: Biderectional Axial Transient Voltage Suppression (TVS) 1.5K Watt 36 Volt 5%
  • 5KP22A-E3/51: Diode Transient Voltage Suppression (TVS) Single Unidirectional 22 Volt 5K Watt 2 Pin Case P-600 Bulk
Category: TVS
Buy St Microelectronics Eeprom Items Including
  • M95512-WMN6P: Eeprom Serial-Spi 512K-bit 64K X 8 3.3 Volt/5 Volt 8 Pin so N
  • M95640-WMN6P: M95640 Serial SPI Bus Eeprom (Memory)
  • M24C08-WMN6P: Eeprom Serial-I2C 8K-bit 1K X 8 3.3 Volt/5 Volt 8 Pin so N
  • M93S66-WMN6P: Eeprom Serial-Microwire 4K-bit 256 X 16 3.3 Volt/5 Volt 8 Pin so N
  • M24C16-WMN6P: 16KBIT Serial I²C Bus Eeprom (Memory)
Category: Eeprom
Buy Cypress Photo Electric Items Including
  • CYIL1SM0300AA-QDC: Image Sensor-CMOS 250FPS Square Surface Mount (Photo Electric)
  • CYIL1SE0300AA-QDC: CYIL1SE0300AA Image Sensor Color CMOS 640X480PIXELS 48 Pin LCC
  • CYIL1SM4000AA-GDC: Image Sensor Monochrome CMOS 2048X2048PIXELS 127 Pin Cpga
Category: Photo Electric
Buy Electromechanical Photo Electric Items Including
  • CYIL1SM0300AA-QDC: Image Sensor-CMOS 250FPS Square Surface Mount (Photo Electric)
  • CYIL1SE0300AA-QDC: CYIL1SE0300AA Image Sensor Color CMOS 640X480PIXELS 48 Pin LCC
  • CYIL1SM4000AA-GDC: Image Sensor Monochrome CMOS 2048X2048PIXELS 127 Pin Cpga
Category: Photo Electric
Buy PCB RF Electronics Items Including
  • 415490-2: Conn RF SMB R/A Jack PCB Mount Nickel Plating
  • 227161-7: Connector BNC Receptacle 0HZ to 4GHZ 50 Ohm Solder Right Angle Thru-Hole Gold
  • 226990-1: Connector BNC Receptacle 0HZ to 4GHZ 50 Ohm Solder Right Angle Thru-Hole Tin-Lead
  • 414337-1: Connector SMB Receptacle 0HZ to 4GHZ 50 Ohm Solder Right Angle Thru-Hole Gold over Nickel Automotive
  • 413524-5: BNC Connector Jack Decoupler PCB Rtang
Category: RF Connectors
Buy Protection Transformer Items Including
  • P-8658: 48VA Power Transformer (AC-to-AC)
  • P-8657-R: 24VA Power Transformer (AC-to-AC)
  • 102111-R: 24VA Power Transformer (AC-to-AC)
  • 29225-R: 25.2VA Power Transformer (AC-to-AC)
  • GTR-22404: Power Transformer [Email Protected] /* */ 117VAC Lugs
Category: Power Transformers
Buy Tube through Hole Molex KK Male to Male Items Including
  • 22-23-2081: 6373 8 Position 0.1 Inch KK Series Male Friction Lock Header
  • 22-23-2101: 6373 0.1 Inch 10 Position KK Series Male Header Solderable
Category: Headers and PCB Receptacles
Buy Single-Ended Logic & CMOS 74HCT Series SMD Items Including
  • 74HCT240D,653: Buffer/Line Driver 8 Channel Inverting 3 Straight CMOS 20 Pin So
  • 74HCT4051D,112: Analog Multiplexer Single 8:1 16 Pin so Bulk
  • 74HCT273D,653: Flip Flop D-Type Bus Interface Positive Edge 1 Element 20 Pin So
  • 74HCT174D,653: Flip Flop D-Type Bus Interface Positive Edge 1 Element 16 Pin So
Category: 74HCT Series (SMD)