Start Saving Now»

Pipelined ADC 8 Bits   to   Serial (2 Wire & I2C) Measure Devices

Sorted by Popularity

 
Prev  2282  2283  2284  2285  2286  2287  2288  Next 

Pipelined ADC 8 Bits

Pipelined ADC 8 Bits 

Buy Pipelined ADC 8 Bits Items Including
  • AD9283BRS-50: ADC 8 Bit 50 Msps 3V A/D Converter (Analog/Linear)
  • AD9288BSTZ-100: ADC 8 Bit 100 Msps Dual A/D Converter
  • AD9283BRS-100: ADC 8 Bit 100 Msps 3V A/D Converter (Analog/Linear)
  • AD9283BRS-80: ADC 8 Bit 80 Msps 3V A/D Converter (Analog/Linear)
  • AD9283BRSZ-50: ADC 8 Bit 50 Msps 3V A/D Converter (Analog/Linear)
Category: A/D (SMD) Converters
Multiplexer or Switch

Multiplexer or Switch 

Buy Multiplexer or Switch Items Including
  • DG403DJ-E3: DG403 DG403DJ Linear Low-Power High-Speed CMOS Analog Switch DIP-16
  • DG419DY-E3: SPDT CMOS Analog Switch SO-8 35 Ohm
  • DG303BDJ: Dual 1 Channel Single Pole Double Throw Switch
  • DG212BDY: Quad 1 Channel Single Pole Single Throw Switch
  • DG641DY: 4 Channel Audio/Video Switch PDSO16
Category: Multiplexer or Switch
Non-Insulated Copper Ring Terminals

Non-Insulated Copper Ring Terminals 

Buy Non-Insulated Copper Ring Terminals Items Including
  • 19193-0245: 19193 Copper Alloy Ring Terminal
  • 19069-0209: 19069 5 MM2 Copper Alloy Ring Terminal
  • 19193-0218: 19193 Copper Alloy Ring Terminal
  • 19193-0372: Copper Alloy Ring Terminal
  • 191930113: 19193 6 MM2 Copper Alloy Tin Finish Ring Terminal
Category: Terminals
Threaded Solid Amp Cpc

Threaded Solid Amp Cpc 

Buy Threaded Solid Amp Cpc Items Including
  • 211839-1: CPC Recepticle SZ 23-24 with Thrd Insrt
  • 206227-6: 206227 23-7 Recept REV SEX Thrd Insrt
  • 206306-5: 37 Contact Polyethylene Female
  • 208719-1: Recepticle Assembly SZ 14 CPC
  • 211772-1: Connector CPC Series 1 Plastic Plug
Category: Commericial Plastic
Tube Power Receptacles

Tube Power Receptacles 

Buy Tube Power Receptacles Items Including
  • 74029-6000: 2 Contact Male Straight Two Part Board Connector Press FIT Receptacle
  • 74029-8000: 12 Contact Male Straight Two Part Board Connector Press FIT Receptacle
  • 87437-0842: SRAM Asynchronous 256K X 16 15NS 3.3VOLT Industrial Temp Standard Power TSOP44 (PH44)
  • 87833-4020: SRAM Asynchronous 256K X 16 12NS 3.3VOLT IND Temp Standard Power SOJ44 (PB44)
Category: Power Connector
SOIC W Dac 4 Bit

SOIC W Dac 4 Bit 

Buy SOIC W Dac 4 Bit Items Including
  • AD7305BR: Parallel 8 Bits Input Loading 1 us Settling Time
  • LTC1458CSWPBF: 12 Bit Digital to Analog Converter
  • AD7225LRZ: LC2MOS Quad 8 Bit DAC with Separate Reference Inputs
  • AD7305BRZ: 1+3V Quad Parallel 8 Bit Digital to Analog Converter
  • AD7564ARZ-B: LC2MOS +3.3V/+5V Low Power Quad 12 Bit DAC
Category: D/a (SMD) Converters
Mdl Fuse

Mdl Fuse 

Buy Mdl Fuse Items Including
  • MDL-2-1/2-R: MDL Fuse 2.5A 250 Volt Time Delay Acting 2 Pin
  • MDL-2-R: MDL Fuse Slow Blow 250 Volt 2A Time LAG 3AG Bk/ R
  • MDL-3/10-R: MDL Electric Fuse-Time Delay 0.3A 250VAC 35A (IR) Inline/Holder
  • G1SA1A-R: Fuse MDL Slow Blow 1A 250V .25 Inch X1.25 Inch
  • MDL-2: MDL Electric Fuse-Time Delay 0.2A 250VAC 35A (IR) Inline/Holder
Category: Fuses
Fixed Low Voltage Diodes

Fixed Low Voltage Diodes 

Buy Fixed Low Voltage Diodes Items Including
  • LM2937ET-3.3/NOPB: Linear Regulator Zener Diode 24VZNOM 1W SMA
  • LM2937ET-12/NOPB: Linear Regulator Zener Diode SMA 1W 10V 5K
  • LM2937ET-5.0/NOPB: Linear Regulator Zener Diode 39VZNOM 1W SMA
  • AP1117T33L-U: Low Drop out SOT-223 Bipolar 1.0A 1.3V 12V 1.2V Green T&R 2.5K
Category: Voltage Regulators
Through Hole Cermet Potentiometer

Through Hole Cermet Potentiometer 

Buy Through Hole Cermet Potentiometer Items Including
  • 3329P-1-504-VP: 1/4 Inch Round Cermet Trimming Potentiometer 1 Turn
  • 18STS504: 18STS Single Turn Trimmer Potentiometer with Shaft
  • 18STS104: 18STS Single Turn Trimmer Potentiometer with Shaft
  • 18STS105: 18STS Single Turn Trimmer Potentiometer with Shaft
  • 3299W-1-200-VP: 3/8 Inch 20 Ohm Cermet Trimmer Potentiometer Square 25 Turns
Category: Trimmers
Single Current Dac

Single Current Dac 

Buy Single Current Dac Items Including
  • AD7303BRM: DAC Dual Serial 8 Bit Single Suppl (Analog/Linear)
  • AD7801BRU: 3V/5V Single 8 Bit Digital to Analog Converter IC
  • AD7303BRZ: DAC Dual Serial 8 Bit Single Suppl (Analog/Linear)
  • AD7801BRUZ: 3V/5V Single 8 Bit Digital to Analog Converter IC
  • AD7111ACRZ: Single Channel LOG Digital to Analog Converter IC
Category: D/a (SMD) Converters
Straight Terminal Adapter

Straight Terminal Adapter 

Buy Straight Terminal Adapter Items Including
  • 31-220N-RFX: Panel Mount Cable Terminated Female RF Straight Adapter
  • 901-9209A: Panel Mount Cable Terminated Female RF Straight Adapter
  • 1060455-1: Connector RF Board Terminated Female
  • 31H1-05400-R: 31H1 Gender Changer HDE15F Slim-Line
Category: RF Connectors
Box Molex Interconnects

Box Molex Interconnects 

Buy Box Molex Interconnects Items Including
  • 19034-0009: 19034 Snap Plug Terminal 14-16 Amp Male 22.61MM Tin Box
  • 19007-0021: .250 Inch Fully Pre-Insulated Quick Disconnect Flag Terminal 14-16 AWG
  • 19705-4301: 19705 Quick Disconnect Terminal for PC Board
  • 191540022: 19154 Butt Splice Terminal
  • 19069-0209: 19069 5 MM2 Copper Alloy Ring Terminal
Category: Terminals
Solder Molex Mini Fit Jr Receptacle

Solder Molex Mini Fit Jr Receptacle 

Buy Solder Molex Mini Fit Jr Receptacle Items Including
  • 39-28-9088: Mini-Fit Jr Vert Header Assembly with Mtg Pegs and Drain Hole Option
  • 39-28-9208: Mini-Fit Jr Vert Header Assembly with Mtg Pegs and Drain Hole Option
  • 39-28-9068: 5566 Connector Mini FIT JR 6 Contact Vertical Header
  • 39-29-9046: 5566 Connector Mini FIT JR 4 Contact Vertical Header A-5566-04B2-21
  • 39-29-9063: 5566 Connector Mini FIT JR 6 Contact Vertical Header A-5566-06A2
Category: Headers and PCB Receptacles
Serial-I2C Memory Wire

Serial-I2C Memory Wire 

Buy Serial-I2C Memory Wire Items Including
  • M24C08-WMN6P: M24C08 1K X 8 I2C/2 Wire Serial Eeprom PDSO8 (Memory)
  • M24C02-WMN6TP: M24C02 256 X 8 I2C/2 Wire Serial Eeprom PDSO8 (Memory)
  • M24128-BWMN6P: M24128 B 16K X 8 I2C/2 Wire Serial Eeprom PDSO8 (Memory)
  • M24C32-WMN6P: M24C32W 4K X 8 I2C/2 Wire Serial Eeprom 900 Ns PDSO8 (Memory)
  • M34D64-WMN6P: M34D64 8K X 8 I2C/2 Wire Serial Eeprom PDSO8 (Memory)
Category: Eeprom
Skt Idc Interconnects

Skt Idc Interconnects 

Buy Skt Idc Interconnects Items Including
  • 3425-6650: 50 Contact Female Two Part Board Connector IDC Socket
  • 3565-1000: 3565 D-Subminiature IDC Connector Female 50 Contacts (SCSI)
  • 8526-4500PL: 891 Polarized Boardmount Socket .100 × .100
  • 8550-4500PL: 50 Contact Female Straight Two Part Board Connector Solder
Category: IDC
Fixed LDO Regulators

Fixed LDO Regulators 

Buy Fixed LDO Regulators Items Including
  • LM1085IT-12/NOPB: LDO Regulator Position 12V 3A 3 Pin (3+Tab) TO-220 Rail
  • LM2990T-15/NOPB: LDO Regulator Neg -15V 1.8A 3 Pin (3+Tab) TO-220 Rail
  • LM2990T-5.2/NOPB: LDO Regulator Neg -5.2V 1.8A 3 Pin (3+Tab) TO-220 Rail
  • LP5900TL-3.0/NOPB: Ball Fixed Positive Regulator (Analog/Linear)
  • LT1084CT: 12V Fixed Positive LDO Regulator
Category: Voltage Regulators
Modular Plug Telephone Cable

Modular Plug Telephone Cable 

Buy Modular Plug Telephone Cable Items Including
  • 300-068: 300 8P8C RJ45 Modular Plug
  • MTP-64-U: MTP 6P4C RJ11 Modular Plug 6 Positions (Telecom & Datacom)
  • GU4511-R: GU 8P8C RJ45 Modular Plug 8 Positions
  • GU4514-R: GU 8P8C RJ45 Modular Plug 8 Positions
  • 5-558530-2: 558530 Mjplug 8P RND STR CAT524AWG
Category: Telecom & Datacom
Loadable Pld

Loadable Pld 

Buy Loadable Pld Items Including
  • EP1K50QC208-3: Loadable PLD 0.5 Ns PQFP208 (Fpgas)
  • EP1K100FI256-2N: FPGA Loadable PLD 0.5 Ns PBGA256 (Fpgas)
  • EP1K100QI208-2: FPGA Loadable PLD 0.5 Ns PQFP208 (Fpgas)
  • EP1K10TC100-2: Loadable PLD 0.5 Ns PQFP100 (Fpgas)
  • EP1K10TI100-2: FPGA Loadable PLD 0.5 Ns PQFP100 (Fpgas)
Category: Fpgas
Through Hole Wirewound & 25 Watt Resistors

Through Hole Wirewound & 25 Watt Resistors 

Buy Through Hole Wirewound & 25 Watt Resistors Items Including
  • 3290W-1-503: Potentiometer Resistor Trimmer Wire Wound 25 Turn 1W 50000 Ohm
  • 3290H-1-102: Potentiometer Resistor Trimmer Wire Wound 25 Turn 1W 1000 Ohm
  • 3290H-1-203: Potentiometer Resistor Trimmer Wire Wound 25 Turn 1W 20000 Ohm
  • 3290H-1-103: Potentiometer Resistor Trimmer Wire Wound 25 Turn 1W 10000 Ohm
  • 3290P-1-502: Potentiometer Resistor Trimmer Wire Wound 25 Turn 1W 5000 Ohm
Category: Trimmers
Solder Pl Cable

Solder Pl Cable 

Buy Solder Pl Cable Items Including
  • 901-9916: Connector SMA PL 0HZ to 18GHZ 50OHM Solder Straight Cable Mount Gold
  • 901-10025-RFX: Connector SMA PL 0HZ to 18GHZ 50OHM Solder Straight Cable Mount Gold
  • 901-9601-3: Connector SMA PL 0HZ to 12.4GHZ 50OHM Solder Straight Cable Mount Gold over Nickel
  • 901-9867-RFX: Cable Terminated Male SMA Connector Solder Plug
  • 1050548-1: Cable Terminated Male SMA Connector
Category: RF Connectors
Differential Driver Amp

Differential Driver Amp 

Buy Differential Driver Amp Items Including
  • AD8131AR: Low Cost High Speed Differential Driver
  • AD8131ARMZ: SP Amplifier 400MHZ Differential Driver
  • AD8131ARM: SP Amplifier 400MHZ Differential Driver
  • AD815ARBZ-24: AD815 High Output Current Differential Driver
  • AD8328ARQZ: SP Amp Line Driver Amp Single 5.25 Volt 20 Pin Qsop
Category: Amplifiers (SMD)
Black Pomona Electronics

Black Pomona Electronics 

Buy Black Pomona Electronics Items Including
  • 6383-0: Black Banana Plug User Installed (18-22 Awg)
  • 72913-0: 4MM Black Panel Mount IEC61010 Jack for Sheathed Plugs
  • 1825-0: Black Standard Solderless Stackable Banana Plug with Safety Collar 10 Pack
  • MDP-0: Black Stackable Double Banana Plug with Cable Guide
  • 6387-ST-T-0: 4MM Black Banana Jack Panel Mount
Category: Test Leads,Plugs,Jacks & Clips
C0603 Logic Devices

C0603 Logic Devices 

Buy C0603 Logic Devices Items Including
  • C0603C189C5GAC TU: C0603 High-Performance Eeprogrammable Logic Device 15NS C-Temp PLCC-28
  • C0603C223K4RAC TU: C0603 High-Performance Eeprogrammable Logic Device 15NS C-Temp PLCC-28
Category: Ceramic (SMD)
C0603 Passive Devices

C0603 Passive Devices 

Buy C0603 Passive Devices Items Including
  • C0603C189C5GAC TU: C0603 High-Performance Eeprogrammable Logic Device 15NS C-Temp PLCC-28
  • C0603C223K4RAC TU: C0603 High-Performance Eeprogrammable Logic Device 15NS C-Temp PLCC-28
Category: Ceramic (SMD)
C0603 Surface Mount Devices

C0603 Surface Mount Devices 

Buy C0603 Surface Mount Devices Items Including
  • C0603C189C5GAC TU: C0603 High-Performance Eeprogrammable Logic Device 15NS C-Temp PLCC-28
  • C0603C223K4RAC TU: C0603 High-Performance Eeprogrammable Logic Device 15NS C-Temp PLCC-28
Category: Ceramic (SMD)
Pdip Control Circuit

Pdip Control Circuit 

Buy Pdip Control Circuit Items Including
  • IP1060N: Switch Mode Power Supply Control Circuit IC Package:16 Pdip (Analog/Linear)
  • SSM2018PZ: SP Amplifier Specialty Analog Circuit PDIP16
Category: Switching Voltage Regulators
Surface Mount Passive Devices

Surface Mount Passive Devices 

Buy Surface Mount Passive Devices Items Including
  • C0603C189C5GAC TU: C0603 High-Performance Eeprogrammable Logic Device 15NS C-Temp PLCC-28
  • C0603C223K4RAC TU: C0603 High-Performance Eeprogrammable Logic Device 15NS C-Temp PLCC-28
Category: Ceramic (SMD)
Nickel Molex Female Mount

Nickel Molex Female Mount 

Buy Nickel Molex Female Mount Items Including
  • 08-55-0102: .100 Inch KK Series Female Crimp Contact Brass Gold over Nickel Finish
  • 08-55-0101: 2759 Brass Gold over Nickel Finish Wire Terminal
  • 08-56-0109: 70400 Brass Gold over Nickel Finish Wire Terminal
Category: Headers and PCB Receptacles
Quick Connect Solder Momentary Button

Quick Connect Solder Momentary Button 

Buy Quick Connect Solder Momentary Button Items Including
  • AML21CBA2AC: Unsealed Oi-Pb Switch (Push Button)
  • LB15RKW01-5C24-JC: Switch LB Series Illuminated Pushbutton (Push Button)
  • LB15CKG01-5C-JC: Push Button Switches
  • AML21CBE2AC: Unsealed Oi-Pb Switch (Push Button)
  • AML31EBA4AC: Unsealed Oi-Pb Switch (Push Button)
Category: Push Button
Serial (2 Wire & I2C) Measure Devices

Serial (2 Wire & I2C) Measure Devices 

Buy Serial (2 Wire & I2C) Measure Devices Items Including
  • AD7418ARZ-REEL7: Analog to Digital Converter Single SAR 10 Bit Serial 8 Pin SOIC N Tape and Reel
  • AD7417BRZ: 4CH I2C Analog to Digital Converter with on-Chip Temp SE
  • AD7418ARZ: 1CH I2C Analog to Digital Converter with on-Chip Temp SE
  • AD7417BR: 10 Bit Digital Temperatureerature Sensor and Four Channel ADC
  • AD7418AR: 10 Bit Digital Temperatureerature Sensor and Single Channel ADC
Category: A/D (SMD) Converters

Copyright ©2002 - 2015 Jameco. All Rights Reserved.