Start Saving Now»

Serial Microwire IC Converters   to   Single Rectifier with Suppressor

Sorted by Popularity

 
Prev  2477  2478  2479  2480  2481  2482  2483  Next 

Serial Microwire IC Converters

Serial Microwire IC Converters 

Buy Serial Microwire IC Converters Items Including
  • ADC0831CCN: Analog to Digital Converter Single SAR 8 Bit Serial 8 Pin Mdip Rail
  • MAX110BCPE: ADC Low-Cost 2 Channel (a/D Converters)
  • LTC1298CN8PBF: 2 Channel 12 Bit Successive Approximation A/D Converter
  • LTC1400CS8PBF: 12 Bit 400 Ksps Analog to Digital Converter
  • LTC1864LIMS8: 1 Channel 16 Bit Successive Approximation A/D Converter
Category: A/D Converters
Loose Piece Cable 3 Pin

Loose Piece Cable 3 Pin 

Buy Loose Piece Cable 3 Pin Items Including
  • 66103-3: Connector AMP Series 1 CPC Plastic
  • 170364-3: 170364 Mini Universal M-N-L PIN LP
  • 640309-3: Connector Power Umnl PIN 12-10 Ptpphbz
  • 1658539-3: 1658539 PIN Cont Dupl PLT LP HD-20 AMP
  • 794612-3: 794612 PIN Cont 20-24 30 Gold L/P
Category: Power Connector
SOIC Non Inverting Buffer

SOIC Non Inverting Buffer 

Buy SOIC Non Inverting Buffer Items Including
  • SN74ALVC244DW: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin SOIC Tube
  • SN74HC126D: Buffer-Line Driver 4 Channel Non-Inverting 3 State CMOS 14 Pin SOIC Tube
  • 74VHC244M: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin SOIC W Rail
  • 74LCX244WM: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin SOIC W Rail Ffers
  • MM74HC244WM: Buffer/Line Driver 8 Channel Non-Inverting 3 St CMOS 20 Pin SOIC W Rail .O.)
Category: Buffer and Line Driver
Box Semiconductor Adjustable Voltage Regulator

Box Semiconductor Adjustable Voltage Regulator 

Buy Box Semiconductor Adjustable Voltage Regulator Items Including
  • LM317LZ: LM317L Linear Adjustable Voltage Regulator TO-92 (Analog/Linear)
  • LM723H: Adjustable Voltage Regulator TO-5 (Analog/Linear)
  • LM337LZ: LM337L Linear Adjustable Voltage Regulator TO-92 3 Pin (Analog/Linear)
  • LP2950ACZ-3.3/NOPB: LP2950 Adjustable Micropower Voltage Regulator
  • LM337LZ/NOPB: LM337L 3 Terminal Adjustable Regulator
Category: Voltage Regulators
Vishay Intertechnology Jfets SMD

Vishay Intertechnology Jfets SMD 

Buy Vishay Intertechnology Jfets SMD Items Including
  • SI3443BDV-T1-E3: P-Ch Mosfet TSOP-6 20V 60MOHM @ 4.5VFOR More About Transistors
  • SI2312BDS-T1-E3: N-Ch Mosfet SOT-23 20V 47MOHM @ 1.8VFOR More About Transistors
Category: Jfets (SMD)
Part Two Wire Cable

Part Two Wire Cable 

Buy Part Two Wire Cable Items Including
  • 171-20-100: 20 Conductor Gray Flat Ribbon Cable -100 Feet
  • 09-50-8023.: 41695 2 Contact Male Straight Two Part Board Connector Crimp
  • 09-50-1043.: 5196 4 Contact Female Two Part Board Connector Crimp Receptacle
  • 09-50-8093.: 41695 9 Contact Male Straight Two Part Board Connector Crimp
  • 09-91-0400.: 3069 4 Contact Female Two Part Board Connector Crimp
Category: Discrete Wire Housing
Hln-80H Terminal Block Switch

Hln-80H Terminal Block Switch 

Buy Hln-80H Terminal Block Switch Items Including
  • HLN-80H-30B: HLN-80H 80W Single Output Switching Power Supply (LED)
  • HLN-80H-36B: HLN-80H 80W Single Output Switching Power Supply (LED)
  • HLN-80H-42B: HLN-80H 80W Single Output Switching Power Supply (LED)
  • HLN-80H-48B: HLN-80H 80W Single Output Switching Power Supply (LED)
  • HLN-80H-54B: HLN-80H 80W Single Output Switching Power Supply (LED)
Category: LED
Tqfp Buffer LVDS

Tqfp Buffer LVDS 

Buy Tqfp Buffer LVDS Items Including
  • 8516FYLF: Low Skew 1 to 16 Differential to LVDS Clock Distribution Chip
  • 8531AY-01LF: 9 Lvpecl out Buffer IC
Category: Buffers
Idc 7 Connector

Idc 7 Connector 

Buy Idc 7 Connector Items Including
  • 643813-7: 7 Contact Female Two Part Board Connector
  • 3-643814-7: MTA-100 (.100 Inch ) IDC Connectors Close-End Style
  • 640440-7: 7 Contact Female Two Part Board Connector
  • 103956-7: 8 Contact Female Two Part Board Connector
  • 3-640440-7: 7 Contact Female Two Part Board Connector
Category: Headers and PCB Receptacles
Tape & Reel 6V Regulator IC

Tape & Reel 6V Regulator IC 

Buy Tape & Reel 6V Regulator IC Items Including
  • 1N5233BTR: 6V 0.5W Silicon Unidirectional Voltage Regulator Diode DO-35
  • ATH010A0X3-SRZ: Capacitor Molded Low ESR 100uf 6V 20% B Case
Category: Zener Diodes
CMOS IC Chips

CMOS IC Chips 

Buy CMOS IC Chips Items Including
  • AS6C1008-55PCN: 128K X 8 Bit Low Power CMOS SRAM Access Time :55NS
  • PIC16F886-I/SP: Memory Programmable Chip
Category: SRAM
CMOS Semiconductor Chip

CMOS Semiconductor Chip 

Buy CMOS Semiconductor Chip Items Including
  • AS6C1008-55PCN: 128K X 8 Bit Low Power CMOS SRAM Access Time :55NS
  • PIC16F886-I/SP: Memory Programmable Chip
Category: SRAM
Connector Power Pos PCB

Connector Power Pos PCB 

Buy Connector Power Pos PCB Items Including
  • 350541-1: Connector Commercial Mate-N-Lok 3 POS
  • 350214-1: Connector Commercial Mate-N-Lok 16 POS
Category: Power Connector
Right Angle Tyco Profile

Right Angle Tyco Profile 

Buy Right Angle Tyco Profile Items Including
  • 103361-5: Ampmodu™ .100 Inch (2.54MM) Standard Profile Shrouded Headers
  • 102570-4: 102699 Standard Profile Header-Shrouded
  • 103167-1: 103168 Header Standard Profile Shrouded
  • 1-102203-3: Ampmodu™ .100 Inch (2.54MM) Standard Profile Shrouded Headers
  • 102570-3: 102617 Header Standard Profile Shrouded
Category: Headers and PCB Receptacles
Momentary Contact Square Button

Momentary Contact Square Button 

Buy Momentary Contact Square Button Items Including
  • AML21CBA2AC: Unsealed Oi-Pb Switch (Push Button)
  • R13-23A-R: Pushbutton Switch Contact Form: SPST OFF-(ON)
  • AML21CBE2AC: Unsealed Oi-Pb Switch (Push Button)
  • AML21BBA-2BA: Unsealed Oi-Pb Switch (Push Button)
  • AML21CBA3AC: Unsealed Oi-Pb Switch (Push Button)
Category: Push Button
Green/Red Stanley LED

Green/Red Stanley LED 

Buy Green/Red Stanley LED Items Including
  • BRPG1204W-TR: Standard Output Bi-Color 1210 SMD LED Green/Red
  • BRPG1201W-TR: LED Bi-Color Green Red 4 Pin 560NM/660NM Surface Mount 2.5V@30MA
  • VRPG3312X: T-1 Dual Color LED Red/Green 3 Mm
Category: IrLED
Through Hole Dual Port SRAM IC

Through Hole Dual Port SRAM IC 

Buy Through Hole Dual Port SRAM IC Items Including
  • 10236-55G3PC: Connector SCSI 4K X 16 Dual-Port SRAM 25 NS PQFP100
  • N3431-6202RB: 3000 4K X 16 Dual-Port SRAM 15 NS PQFP100
  • 74060-1004: SRAM Asynchronous Dual Port 128K X 36 133MHZ 3.3VOLT IND Temp PQFP208 (DR208)
Category: SCSI
Pin Plunger Microswitch/Honey Switches

Pin Plunger Microswitch/Honey Switches 

Buy Pin Plunger Microswitch/Honey Switches Items Including
  • V3-23-D8: SPST -no Basic Miniature Switch
  • V7-1C17D8: SPDT Basic Miniature Switch (Snap)
  • 1SX1-T: Subminiature Basic Switch (Snap)
  • V7-1V29E9: V Basic Switch (Snap)
  • BZ-2RQ-A2: Large Basic Switch (Snap)
Category: Snap
Crimp Molex Male

Crimp Molex Male 

Buy Crimp Molex Male Items Including
  • 02-09-2143: 1658623 Crimp Terminal Male .093/ (2.36) Dia for 24-30 AWG Wire
  • 02-09-2118: 1380 .093 Inch Contact Male 18-22 AWG Crimp-Type
  • 02-09-2103: 1190 .093 Inch Contact Male 14-20 AWG Crimp-Type
  • 02-06-2103: 1560 .062 Inch Male Crimp-Type Contact Brass with Tin Finish
  • 02-06-2132: 1854 0.062 Inch (1.57MM) Male Power Connector Crimp Terminal
Category: Headers and PCB Receptacles
Single 10V Regulator

Single 10V Regulator 

Buy Single 10V Regulator Items Including
  • TZMC10-GS08: 10V 0.5W Silicon Unidirectional Voltage Regulator Diode
  • BZT52C10-7-F: Zener 10V 0.5W Silicon Unidirectional Voltage Regulator Diode
  • LTC1265CS-3.3PBF: 1.2A High Efficiency Step-Down DC/DC Converter
Category: Zener Diodes
Infrared Controllers

Infrared Controllers 

Buy Infrared Controllers Items Including
  • 350-00014: Infrared (IR) Receiver (Radio/IR Controls)
  • GP1UM287RK: Compact IR Detecting Unit for Remote Control
Category: Receivers
Rail to Rail Amp

Rail to Rail Amp 

Buy Rail to Rail Amp Items Including
  • AD8330ARQ-REEL7: SP Amp Variable Gain Amp Single Rail to Rail O/P 6 Volt 16 Pin Qsop Tape and Reel Ifier
  • LMC6001BIN/NOPB: Op-Amp 1350 uV Offset-Max 1.3 MHz Band Width
  • OP162GSZ: Op-Amp 800 uV Offset-Max 15 MHz Band Width PDSO8
  • AD8515ARTZ-R2: Op-Amp 8000 uV Offset-Max 5 MHz Band Width PDSO5
  • AD8627AR: Op-Amp 1350 uV Offset-Max 5 MHz Band Width PDSO8
Category: Low Power Op-Amps
Analog Oscilloscope

Analog Oscilloscope 

Buy Analog Oscilloscope Items Including
  • OS-5020A: 20MHZ 2 Channel Dual Trace Analog Oscilloscope
  • OS-5020G: 20MHZ 2 Channel Analog Oscilloscope with Built-in Function Generator
  • OS-5100: 100MHZ 2 Channel Analog Oscilloscope (Test & Measurement)
Category: Oscilloscopes
Right Angle Ra Terminal

Right Angle Ra Terminal 

Buy Right Angle Ra Terminal Items Including
  • 395300008: Connector Terminal Blocks 5.08MM Euro Plug RA BLK 8CKT
  • 39530-0004: Connector Terminal Blocks 5.08MM Euro Plug RA BLK 4CKT
  • TSW-120-25-G-D-RA: 40 Contact Male Right Angle Two Part Board Connector Solder
  • USB-A-S-RA: USB USB-a Right Angle Connector
  • RASH712X: Connector Power RA PWR JK HY.100 DIA
Category: Terminal Blocks
Through Hole Deck Connectors

Through Hole Deck Connectors 

Buy Through Hole Deck Connectors Items Including
  • 18-140-Y: 15A Barrier Strip Terminal Block 2 Rows 1 Deck
  • 38720-6308: 38720 Barrier Strip Terminal Block 1 Row 1 Deck
  • 398900303: 39890 Modular Terminal Block 1 Row 1 Deck
  • 38700-7510: 38700 Barrier Strip Terminal Block 1 Row 1 Deck
  • 38700-6304: 38700 Barrier Strip Terminal Block 1 Row 1 Deck
Category: Terminal Blocks
Brass Amp Connectors

Brass Amp Connectors 

Buy Brass Amp Connectors Items Including
  • 350689-1: Terminal Wire 0.8 MM2 Brass Tin Finish
  • 350550-7: 2 MM2 Brass Gold Finish Wire Terminal
  • 350690-7: 0.8 MM2 Brass Gold Finish Wire Terminal
  • 640706-1: 640706 Crimp PIN Male 18-24AWG Brass
  • 60617-5: 0.8 MM2 Brass Gold Finish Wire Terminal
Category: Power Connector
Electronic Crystals

Electronic Crystals 

Buy Electronic Crystals Items Including
  • C-001R-32.7680K-A: Passive Crystal 32.768KHZ 6pf
  • MA-506-16.0000M-C: Passive Crystal 16 KHZ 18pf Surface Mount
  • MC-306-32.7680K-A: Passive Crystal 32.768KHZ 12.5pf Surface Mount
  • C-002RX-32.7680K-E:PBFREE: Passive Crystal 32.768KHZ 6pf Cylindrer Rohs
  • MA-505-25.0000M-C: Passive Crystal 25 KHZ 18pf Surface Mount
Category: Crystals
Through Hole Clamping Circuits

Through Hole Clamping Circuits 

Buy Through Hole Clamping Circuits Items Including
  • ERZ-V10D470: Resistor Voltage Dependent 38V 6.8 J
  • ERZ-V14D271: Resistor Voltage Dependent 225V 99 J
Category: Transient Surge Absorbers
Serial (2 Wire) Resistor-String Dac ICs

Serial (2 Wire) Resistor-String Dac ICs 

Buy Serial (2 Wire) Resistor-String Dac ICs Items Including
  • AD5321BRM: DAC 2.5V to 5.5V 120 Microamp 2 Wire Interface
  • AD5316ARUZ: DAC 2.5V to 5.5V 400 Microampere 2 Wire Interface
  • AD5326BRU: DAC 2.5V to 5.5V 400 Microampere 2 Wire Interface
  • TLV5638CD: Digital to Analog Converter 2 Channel Resistor-String 12 Bit 8 Pin SOIC Tube
  • TLV5638ID: Digital to Analog Converter 2 Channel Resistor-String 12 Bit 8 Pin SOIC Tube
Category: D/a (SMD) Converters
Single Rectifier with Suppressor

Single Rectifier with Suppressor 

Buy Single Rectifier with Suppressor Items Including
  • P6KE6.8AG: 600 Watt Peak Power Surmetic -40 Unidirectional Transient Voltage Suppressor
  • P6KE30AG: 600 Watt Peak Power Surmetic -40 Unidirectional Transient Voltage Suppressor
  • P6KE33AG: 600 Watt Peak Power Surmetic -40 Unidirectional Transient Voltage Suppressor
  • 1.5KE400CARL: Diode Transient Voltage Suppressor 1500W Bidirectional Silicon
  • 1.5KE47A: 1500W Unidirectional Silicon Transient Voltage Suppressor Diode
Category: TVS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.