Start Saving Now┬╗

Octal D Type Latch   to   Sl 156 Housings

Sorted by Popularity

 
Prev  2478  2479  2480  2481  2482  2483  2484  Next 

Octal D Type Latch

Octal D Type Latch 

Buy Octal D Type Latch Items Including
  • MM74HC373WM: 3 State Octal D-Type Latch (Logic)
  • SN74HC373DW: SOIC-20 Octal D-Type Latche W3 St out (Logic)
  • MM74HCT573WM: Tri-State Octal D-Type Latch (Logic)
  • SN74HC573AN: DIP-20 Octal D-Type Latche with 3 State Outputs
  • SN74HCT573N: DIP-20 Octal D-Type Latche with 3 State Outputs
Category: Latch
Rail on Semiconductor Comparators SMD

Rail on Semiconductor Comparators SMD 

Buy Rail on Semiconductor Comparators SMD Items Including
  • LM311DG: Comparator 10000 uV Offset-Max
  • LM293DG: Dual Comparator 9000 uV Offset-Max
Category: Comparators (SMD)
Varistor Resistor

Varistor Resistor 

Buy Varistor Resistor Items Including
  • ERZ-V20D361: Varistor Resistor Voltage Dependent 300V 255 J
  • ERZ-V20D911: Varistor Resistor Voltage Dependent 745V 510 J
  • VC120614A300DP: Varistor Resistor Voltage Dependent 14V 0.1 J Surface Mount
  • VA100005A150DL: Varistor Resistor Voltage Dependent 18V 0.1 J Surface Mount
  • V5.5MLA0805LNH: Varistor Resistor Voltage Dependent 5.5V 0.1 J Surface Mount
Category: Varistors
Serial (2 Wire) Surface Mount Devices

Serial (2 Wire) Surface Mount Devices 

Buy Serial (2 Wire) Surface Mount Devices Items Including
  • AD7414ARM-0: Digital Temperature Sensor-Serial 10BIT 3CEL
  • AD7414ART-0REEL7: Digital Temperature Sensor-Serial 10BIT 3CEL
  • AD7414ARTZ-1500RL7: Digital Temp Sensor-Serial 10BIT 3CEL Rectangular
  • AD7414ARMZ-0: Digital Temperature Sensor-Serial 10BIT 3CEL
Category: Temperature Sensors (SMD)
Car Switches

Car Switches 

Buy Car Switches Items Including
  • CARS4500: Regulated Switching Mode Car Adapter (DC-to-DC Converter)
  • CARS6000S: Regulated Switching Mode Car Adapter Input Voltage: 12-13.8VDC
  • MD154-761K: 12 Volt 12 Foot Car Power Adapter Extension Cord
  • KSR1: Car Robot Noise Activate Bumper Switches Kit
  • 2109: 12VDC Auto/Mobile Power Adapter
Category: Car Chargers & Adapters
Indicator LEDs

Indicator LEDs 

Buy Indicator LEDs Items Including
  • 533-0901: Snap-in Panel Mount Indicator LED Socket (IrLED)
  • LTL-293SJW: LED Standard Red/Green Clear T 1 3/4 0.119 Inch 15MCD 635/585NM
  • 5660206F: Single Color LED Green 5.05 Mm (Panel Mount Indicators)
  • K2ABHLCADA: Dpst Rocker Switch with Green Indicator LED Rating: 16A @ 125/250VAC
  • L-913-RD: 2 Pin LED Panel Mount Indicator Chrome Bezel (IrLED)
Category: IrLED
Blue Connector Pro

Blue Connector Pro 

Buy Blue Connector Pro Items Including
  • 2-1761605-5: 4455 IDC Low PRO HDR 14P RA Blue
  • 2-1761603-3: 10 Contact Male Straight Two Part Board Connector
  • 2-1761605-6: 4455 IDC Low PRO HDR 16P RA Blue
Category: Headers and PCB Receptacles
Texas Instruments Adapters

Texas Instruments Adapters 

Buy Texas Instruments Adapters Items Including
  • LP3879MR-1.2/NOPB: LP3879 Closed Loop Brushless Motor Adapter
  • PTH08T260WAZ: 1 Output DC-DC Regulated Power Supply Module
Category: Voltage Regulators (SMD)
Pdip Microchip Semiconductor

Pdip Microchip Semiconductor 

Buy Pdip Microchip Semiconductor Items Including
  • TC1232CPA: Microprocessor Monitor PDIP-8
  • TC4420CPA: 6A High-Speed Mosfet Driver PDIP-8
  • TC4420EPA: 6A High-Speed Mosfet Driver PDIP-8
  • AC162050: Mplab ICD 2 Header (Interface)
  • AY0438-I/P: AY0438 40 Pin CMOS LCD Driver
Category: Supervisory Circuits MPU
Cat 5 Plug

Cat 5 Plug 

Buy Cat 5 Plug Items Including
  • 300568EZ: EZ-RJ45 CAT 5 Plug can be Crimped with Most any Standard Tool
  • 5-569278-3: Connector Telecom/Datacom 8 Contact Male
  • 5-558530-2: 558530 Mjplug 8P RND STR CAT524AWG
  • 5-554710-3: 554710 Mjplug 6P RND Strnd 26-28 AWG
  • 5-641337-2: 641337 Mjplug 6P OVL STR Line AWG2628
Category: Telecom & Datacom
Ss SPDT Snap Switch

Ss SPDT Snap Switch 

Buy Ss SPDT Snap Switch Items Including
  • SS-5GL: Subminiature Basic Switch (Snap)
  • SS-5GL2: SPDT -Nc Basic Subminiature Switch (Snap)
  • SS-5GL13/SL-1W3: SPDT -Nc Basic Subminiature Switch (Snap)
Category: Snap
Bead Core

Bead Core 

Buy Bead Core Items Including
  • EXC-ELSA39V: 80 Ohm EMI Bead Core (Suppression)
  • LM385M-2.5/NOPB: LM385 Magnetics:Ferrite Beads/Cores
  • BLM31AF700SN1L: Chip Ferrite Bead on-Board Type (DC) EMI Suppression Filter
  • BLM31PG500SN1L: Inductor Type Chip Ferrite Bead Emifil
  • BLM41AF151SN1L: Chip Ferrite Bead Inductor Type Chip EMI Filter
Category: EMI Suppression
Constant Current Nicd Charger

Constant Current Nicd Charger 

Buy Constant Current Nicd Charger Items Including
  • LT1510-5CGNPBF: 500KHZ 1.5A Stepdn BAT Charger
  • LT1510CS8PBF: 200KHZ 1.2A Stepdn BAT Charger
  • LT1510CGNPBF: 2A Battery Charge Controller
  • LT1511CSWPBF: 4A Battery Charge Controller
  • LT1513-2CRPBF: Irvfix Volt FIX Current
Category: Battery Management
Unthreaded PC Switches

Unthreaded PC Switches 

Buy Unthreaded PC Switches Items Including
  • B12AB: Toggle Switch Single Pole Double THROW.394 Batstraight with Bracket
  • A13JH-RO: A Switches:Toggle
  • A22KV-RO: A Switches:Toggle
  • B29AP-GA: B Switches-Toggle (Toggle)
  • A18JP: A SPDT (on) -OFF-(ON) Toggle Switch
Category: Toggle
Sqt Female Header 2MM

Sqt Female Header 2MM 

Buy Sqt Female Header 2MM Items Including
  • SQT-110-01-L-S: 10 Contact Female Straight Two Part Board Connector Solder
  • SQT-106-03-H-D: 12 Contact Female Straight Two Part Board Connector Solder
  • SQT-105-01-F-D: 10 Contact Female Straight Two Part Board Connector Solder
  • SQT-110-01-L-D-RA: 20 Contact Female Right Angle Two Part Board Connector
  • SQT-115-01-L-D: 30 Contact Female Straight Two Part Board Connector Solder
Category: Headers and PCB Receptacles
Receptacle Tyco Parts

Receptacle Tyco Parts 

Buy Receptacle Tyco Parts Items Including
  • 1-534237-2: 14 Contact Female Straight Two Part Board Connector
  • 103960-1: 2 Contact Male Two Part Board Connector
  • 2-147102-5: 50 Contact Female Straight Two Part Board Connector
  • 2-535512-5: 40 Contact Female Right Angle Two Part Board Connector
  • 534237-2: 4 Contact Female Straight Two Part Board Connector
Category: Headers and PCB Receptacles
PCB Surface Mount Plugs

PCB Surface Mount Plugs 

Buy PCB Surface Mount Plugs Items Including
  • 550911679: 160 Contact Male Straight Board Stacking Connector Surface Mount Plug
  • 53553-2079: 200 Contact Male Straight Board Stacking Connector Surface Mount Plug
  • 177984-5: 120 Contact Male Straight Board Stacking Connector
  • 179031-4: 100 Contact Male Straight Board Stacking Connector
  • 767003-9: 38 Contact Male Straight Board Stacking Connector
Category: Headers and PCB Receptacles
Two Part Plug

Two Part Plug 

Buy Two Part Plug Items Including
  • 646346-1: 176 Contact Male Straight Two Part Board Connector
  • 352131-1: 125 Contact Male Right Angle Two Part Board Connector
  • 436400800: 8 Contact Male Straight Two Part Board Connector Solder Plug
  • 43640-0401: 43640 4 Contact Male Straight Two Part Board Connector Solder Plug
  • 43020-1001: 43020 10 Contact Male Straight Two Part Board Connector Crimp Plug
Category: .079 Inch (2.00MM) Series
ADC Spi Devices

ADC Spi Devices 

Buy ADC Spi Devices Items Including
  • AD7730BNZ: 2 Ch 19 Bit Delta-Sigma ADC Serial Access PDIP24
  • AD1871YRSZ: ADC Stereo Audio 24 Bit 96 KHZ (Analog/Linear)
  • AD7328BRUZ: 8 Ch 12 Bit Successive Approximation ADC
  • AD7467BRM: 1.6V Micropower 10 Bit ADC in 6 Lead SOT-23
  • AD7477AAKS-500RL7: 2.35V to 5.25V 1 Msps 10 Bit ADC in 6 Lead SC70
Category: A/D (SMD) Converters
Switching DC Power Supply Transformer

Switching DC Power Supply Transformer 

Buy Switching DC Power Supply Transformer Items Including
  • GS15U-8P1J: Power Supply Switching Wall 15 Watt Regulated F2 48@0.31A 2.1MMX5.5MM Ul/Cul/Ce
  • GS36E05-P1J: AC to DC Power Supply 22.5 Watt AC/DC Switching Wall Adapter
  • GS15U-5P1J: GS15U 15W AC/DC Single Output Wall-Mounted Type
  • GS18U18-P1J: GS18U 18W AC/DC Single Output Wall-Mounted Type
  • GS18U07-P1J: GS18U 15W AC/DC Single Output Wall-Mounted Type
Category: Wall Transformers
Keyboard Digital Switch

Keyboard Digital Switch 

Buy Keyboard Digital Switch Items Including
  • HAA2866: 3 Output Relay Digital Access Control Keypad (Switches)
  • HAA2890: Dual Relay Digital Access Control Reader Keypad -Weatherproof
Category: Keypad
Solder Lug Phone Connectors

Solder Lug Phone Connectors 

Buy Solder Lug Phone Connectors Items Including
  • 12B: 0.25 Inch 3 Position Female Stereo Phone Jack
  • M114BX: 1 Contact Female Telecom and Datacom Connector
  • PC142AX: 3.5 MM Audio Connector Jack (Audio/Video)
  • 11: 1/4 Inch Mono 2 Conductor Open Frame Jack
Category: Audio/Video
Fixed Instrument Boxes

Fixed Instrument Boxes 

Buy Fixed Instrument Boxes Items Including
  • LM120H-12: LM120 12V Fixed Negative Regulator MBCY3
  • LM109H: 5.05V Fixed Positive Regulator MBCY3
  • LM120H-15: LM120 15V Fixed Negative Regulator MBCY3
  • LM140LAH-12: LM140L 12V Fixed Positive Regulator MBCY3
  • LP2950CZ-5.0/NOPB: Low Dropout Regulator 5 Volt 0.1A 3 Pin TO-92 Box
Category: Voltage Regulators
Volatile Linear Potentiometers

Volatile Linear Potentiometers 

Buy Volatile Linear Potentiometers Items Including
  • AD8400ARZ1: AD8400 Digital Potentiometer (Resistors)
  • AD8403ARUZ1: AD8403 Quad 1K Digital Potentiometer (Resistors)
  • AD8403ARZ50: AD8403 Quad 50K Digital Potentiometer (Resistors)
  • AD5160BRJ50-R2: AD5160 50K Digital Potentiometer (Resistors)
  • AD5162BRMZ10: AD5162 Dual 256 Position SPI Digital Potentiometer
Category: Digital Potentiometers
Natural Headers Amp

Natural Headers Amp 

Buy Natural Headers Amp Items Including
  • 641238-2: 02P MTA100 Conn Assembly Natural 30AU
  • 350433-2: 12P Umnl PIN Header Assembly Natural
  • 350428-2: 02P Umnl PIN Header Assembly Natural AU
  • 641967-1: 04P Umnl PIN Header Assembly POL Natural
  • 641965-1: 03P Umnl PIN Header Assembly V2 Natural
Category: Power Connector
Power Connectors for 14AWG

Power Connectors for 14AWG 

Buy Power Connectors for 14AWG Items Including
  • 350550-3: Contact Universal Mate-N-Lok Socket
  • 770248-1: Universal Mate-N-Lok II Pin Loose Piece
Category: Power Connector
Roll Copper Flat

Roll Copper Flat 

Buy Roll Copper Flat Items Including
  • 3302/24: Cables 24/Cab/ RC /Cc/28AWG/Str/.050 .3 in Wide/Notp
  • 3756/50: Cables 50/CAB/TYP1/TPE/30AWG/STR/.025 .3X.36 .2LS Bulk
  • 3801/25: Cables 25/Cab/ RC /TYP1/26AWG/Str/.050 Inch .3X.36 .2LS Bulk
  • 3811/34: Cables 34/Cab/ RC /Cc/26AWG/Str/.050 Inch /C Rohs 3K
  • 3659/16-300FT: Cables 16/Cab/ RC /Rjmtsh/28AWG/Str/.05 0 Inch /CL2/
Category: Cables
Compact Convertible

Compact Convertible 

Buy Compact Convertible Items Including
  • PSDC05: 24VDC to 12VDC Converter 5A Compact Design for in-Car Use
  • PSDC20: 24VDC to 12VDC Converter 20A Compact Design for in-Car Use
Category: Car Chargers & Adapters
Poe Pd Controller

Poe Pd Controller 

Buy Poe Pd Controller Items Including
  • LM5072MH-80/NOPB: Power over Ethernet PD Controller 16 Pin Tssop EP Rail Combo (Plus)
  • LM5070MTC-50/NOPB: Integrated Power over Ethernet PD Interface and PWM Controller
Category: Power Management Circuit
Sl 156 Housings

Sl 156 Housings 

Buy Sl 156 Housings Items Including
  • 1-640250-0: 640250 SL-156 Housings-Wire-to-Board
  • 770849-4: Housing 4 Position AMP SL-156 Series
Category: Discrete Wire Housing

Copyright ©2002 - 2015 Jameco. All Rights Reserved.