Start Saving Now»

Spi/Usart Risc Avr Spi   to   Gold Straight Plug

Sorted by Popularity

 
Prev  2533  2534  2535  2536  2537  2538  2539  Next 

Spi/Usart Risc Avr Spi

Spi/Usart Risc Avr Spi 

Buy Spi/Usart Risc Avr Spi Items Including
  • ATMEGA168-20AU: Microcontroller AVR 8 Bit Risc 16KB Flash
  • ATMEGA8515-16PU: 8 Bit AVR Microcontroller with 8K Bytes in-System Programmable Flash
  • ATMEGA8515L-8PC: 8 Bit AVR Microcontroller with 8K Bytes in-System Programmable Flash
  • ATMEGA8-16AU.: 8 Bit Avr® with 8K Bytes in-System Programmable Flash
  • ATMEGA2561-16AU: 8 Bit Avr® Microcontroller with 256K Bytes in-System Programmable Flash
Category: Microcontrollers
Pdip Tube Amp Pin

Pdip Tube Amp Pin 

Buy Pdip Tube Amp Pin Items Including
  • TL082CP: Operational Amplifier Dual General Purpose ±18V 8 Pin Pdip Tube DIP-8
  • INA117P: SP Amp Differential Amplifier Single ±18V 8 Pin Pdip Tube
  • L2722: OP Amp Dual OP-Amp 10000 uV Offset-Max 1.2 MHz Band Width PDIP8
  • OPA627AP: Op-Amp 500 uV Offset-Max 16 MHz Band Width
  • ISO122JP: Plastic ISO AMP
Category: Amplifiers
Adjustable Voltage Reg

Adjustable Voltage Reg 

Buy Adjustable Voltage Reg Items Including
  • LT1020ISW: Adjustable Positive Regulator PDSO16
  • LT1020CN: 4V-30V Adjustable Positive Regulator
  • UCC384DP-ADJ: 1.25V-15V Adjustable Negative LDO Regulator
  • LM317AMDT: Linear Regulator 3 Term Adjust REG
  • LM2696MXA/NOPB: LM2696 3A COT Buck Switching REG (Analog/Linear)
Category: Voltage Regulators (SMD)
Receptacle Solder Amp Panels

Receptacle Solder Amp Panels 

Buy Receptacle Solder Amp Panels Items Including
  • 1045629-1: Connector Ssma Receptacle Solder Pot Straight Panel Mount Gold
  • 1052522-1: Panel Mount Female SMA Connector Jack
  • 1052523-1: 1052523 Panel Mount Female SMA Connector
  • 1052552-1: Panel Mount Cable Terminated Female
  • 1052534-1: Panel Mount Female SMA Connector Solder
Category: RF Connectors
Connector Power Electronic Wire & Cable

Connector Power Electronic Wire & Cable 

Buy Connector Power Electronic Wire & Cable Items Including
  • 350689-1: Terminal Wire 0.8 MM2 Brass Tin Finish
  • 350550-7: 2 MM2 Brass Gold Finish Wire Terminal
  • 350690-7: 0.8 MM2 Brass Gold Finish Wire Terminal
  • 66460-7: 66460 PIN .062 DIA .025 SQ Post LP
Category: Power Connector
Cylindrical Female Ads Switches

Cylindrical Female Ads Switches 

Buy Cylindrical Female Ads Switches Items Including
  • ADS-18C-1209: AC to DC Switching Wall Adapter 9 Volts 2 Amps 18 Watts
  • GS06E-1P1J: GS06E 5 Watt AC/DC Single Output Wall-Mounted Type
Category: Wall Transformers
Do-201AD Major Brands Scrs

Do-201AD Major Brands Scrs 

Buy Do-201AD Major Brands Scrs Items Including
  • 1N5401.: Diode Silicon Controlled Rectifier ( SCR ) 1N5401 3 Amps 100 Volts DO-201AD
  • 1N5402.: Diode Silicon Controlled Rectifier ( SCR ) 1N5402 3 Amps 200 Volts DO-27A
Category: Other Rectifiers
Dr-120 Rail Switches

Dr-120 Rail Switches 

Buy Dr-120 Rail Switches Items Including
  • DR-120-24: 120W DIN-Rail Switching Power Supply Universal AC Input Range
  • DR-120-12: 120W DIN-Rail Switching Power Supply Universal AC Input Range
  • DR-120-48: 120W DIN-Rail Switching Power Supply Universal AC Input Range
Category: DIN Rail
Dual Discrete Semiconductors

Dual Discrete Semiconductors 

Buy Dual Discrete Semiconductors Items Including
  • SMCJ30CA: Hall IC AIO Driver CMOS SIP-5L
  • SMCJ22A: Hall IC AIO Driver CMOS SIP-4L
Category: TVS (SMD)
Embossed Tape & Reel PCB Battery

Embossed Tape & Reel PCB Battery 

Buy Embossed Tape & Reel PCB Battery Items Including
  • 70ADJ-5-ML1G: 70AD PCB Connector
  • 70ADJ-5-FL1G: 70AD PCB Connector
Category: Power Connector
IC Laser Driver

IC Laser Driver 

Buy IC Laser Driver Items Including
  • ADN2525ACPZ-WP: 10.7 Giga Bits/S Active Back-Termination
  • ADN2525ACPZ-REEL7: ADN2525 10.7 Giga Bits/S Active Back-Termination
Category: Display Drivers
Single Small Signal

Single Small Signal 

Buy Single Small Signal Items Including
  • ATF-55143-BLKG: C Band Si N-Channel RF Small Signal Hemfet
  • ATF-54143-BLKG: C Band GaAs N-Channel RF Small Signal Hemfet
  • MC100EP445FAG: Diode Single Small-Signal Switching 100V 100UA
  • SMCJ36CA: Transistor Small Signal 600 MA 40V
  • MAP80-1012: Small Signal Diode Signal SOT-363 200MW 85V Dual Seri AC/DC
Category: Jfets (SMD)
Solenoid Force

Solenoid Force 

Buy Solenoid Force Items Including
  • 191172-001: 12VDC Stroke Push Solenoid Coil Resistance: 45Ω
  • (Actuators)
  • SHT-1130L12VDC: 12VDC Tubular Pull Solenoid (Actuators)
Category: Solenoids
SPST Black Panel

SPST Black Panel 

Buy SPST Black Panel Items Including
  • R13-66A-B-02-R: Panel Mount Rocker Switch Contact Form: SPST on-Off
  • 30-3: Switches Push Button SPST -no 1A Black Actuator Back Panel Mount
  • MSPS103C0: Switch PB SPST MOM Black
Category: Rocker
Surge Suppressor Diodes

Surge Suppressor Diodes 

Buy Surge Suppressor Diodes Items Including
  • TPN3021: TVS 38V 9A Silicon Surge Protector (Diodes & Rectifiers)
  • SP723ABG: Discrete Misc Silicon Surge Protector MS-012AA (TVS)
Category: TVS
Wagan Tools

Wagan Tools 

Buy Wagan Tools Items Including
  • 9585: Automotive Night Light (Tools)
  • 2417: Rechargeable Brite Stick 29 LED Work-Lite + 3 LED Flashlight
Category: Flashlight Lighting
Cable Mount Molex Crimp

Cable Mount Molex Crimp 

Buy Cable Mount Molex Crimp Items Including
  • 08-50-0113: 2759 Cable Mount Connector Tin Plated (Headers and PCB Receptacles)
  • 16020104: Connector Contact Female 1 Position Crimp Straight Cable Mount Bag
  • 16-02-0088: Connector Contact Female 1 Position Crimp Straight Cable Mount Reel
  • 08-50-0116: Connector Contact Female 1 Position Crimp Straight Cable Mount Bag
  • 16-02-0086: Connector Contact Female 1 Position Crimp Straight Cable Mount Reel
Category: Headers and PCB Receptacles
Solder Nickel Terminal

Solder Nickel Terminal 

Buy Solder Nickel Terminal Items Including
  • DA15SPCB-R: DA Connector D-Sub ST 15S-F Solder Tail PC Mount
  • 1055687-1: Board Terminated Male RF Connector Plug
  • 901-143-4: Board Terminated Female SMA Connector Solder Receptacle
  • F3MRAF: F 3 Contact Satin-Nickel Male Circular Connector
  • TRA3M: TRA (*) M 3 Contact Copper Nickel Plated Male
Category: RF Connectors
Single Output AC to DC Converters

Single Output AC to DC Converters 

Buy Single Output AC to DC Converters Items Including
  • LPS22: 85-264VAC/120-300VDC Input 25 Watts Single Output
  • LPS41: 85-264VAC/120-300VDC Input 40 Watts Single Output
  • ADS-15548: ADS-155 155W Single Output with 5V 3A DC-DC Converter
  • ADS-15512: ADS-155 155W Single Output with 5V 3A DC-DC Converter
  • ADS-5524: ADS-55 155W Single Output with 5V 3A DC-DC Converter
Category: Open Frame
Propeller Chip USB

Propeller Chip USB 

Buy Propeller Chip USB Items Including
  • P8X32A-D40: Microcontroller Propeller Chip -40 Pin DIP Chip Model Number:
  • P8X32A-M44: Microcontroller Propeller Chip -44 Pin QFN Chip Model Number:
  • P8X32A-Q44: Microcontroller Propeller Chip -44 Pin QFP Chip Model Number:
Category: Microcontrollers
Rom USB Microcontroller

Rom USB Microcontroller 

Buy Rom USB Microcontroller Items Including
  • P8X32A-D40: Microcontroller Propeller Chip -40 Pin DIP Chip Model Number:
  • P8X32A-M44: Microcontroller Propeller Chip -44 Pin QFN Chip Model Number:
  • P8X32A-Q44: Microcontroller Propeller Chip -44 Pin QFP Chip Model Number:
Category: Microcontrollers
Solder Modular Telephone

Solder Modular Telephone 

Buy Solder Modular Telephone Items Including
  • 555164-1: 8P8C RJ45 Modular Jack 8 Positions
  • SY-008S-8P: SY 8P8C RJ45 Modular Jack 8 Positions
  • SY011M4P4C: Connector Female 4 Position 2.04MM Solder Right Angle Thru-Hole 4 Terminal 1 Port
  • MTJ-882BX1-FS: M012 8P8C RJ45 Modular Jack 8 Positions (Telecom & Datacom)
  • 520258-3: 6P6C RJ11 Modular Jack 6 Positions
Category: Telecom & Datacom
Cable Jack

Cable Jack 

Buy Cable Jack Items Including
  • 3RCA-4PM: 6 Foot Audio Video Cable -3.5MM Jack to 3 RCA Plugs
  • 255-265: STEREO-3.5MM Male Plug to 3.5MM Female Jack-6 Foot Cable
  • 255-268: STEREO-3.5MM Male Plug to 3.5MM Female JACK-12 Foot Cable
  • 10A4-01206: Mono-RCA Male Plug to RCA Female JACK-6 Foot Cable
  • 255-038: STEREO-6 Inch Y 3.5MM Male Plug to 2RCA Female Jacks
Category: Cable Assembly
Wire to Board Right Angle Mounts

Wire to Board Right Angle Mounts 

Buy Wire to Board Right Angle Mounts Items Including
  • JS-1116-04WR-R: Connector Disk Drive Male Right Angle PCB Mount
  • 43045-1209: 12 Contact Male Right Angle Two Part Board Connector Surface Mount
  • 43045-0621: 20 Contact Female Straight Two Part Board Connector Surface Mount
  • 2-111196-1: Connector IDC Connector RCP 50 Position 1.27MM IDT Right Angle Cable Mount
  • 3-641237-8: Connector IDC Connector F 8 Position 2.54MM IDT Right Angle Cable Mount Loose Piece
Category: Headers and PCB Receptacles
Atmega Risc Avr Spi

Atmega Risc Avr Spi 

Buy Atmega Risc Avr Spi Items Including
  • ATMEGA8515-16PU: 8 Bit AVR Microcontroller with 8K Bytes in-System Programmable Flash
  • ATMEGA16-16PU: ATMEGA16 8 Bit AVR Microcontroller
  • ATMEGA8515L-8PC: 8 Bit AVR Microcontroller with 8K Bytes in-System Programmable Flash
  • ATMEGA168-20AU: Microcontroller AVR 8 Bit Risc 16KB Flash
  • ATMEGA2561-16AU: 8 Bit Avr® Microcontroller with 256K Bytes in-System Programmable Flash
Category: Microcontrollers
Uni-Directional Serial Latch

Uni-Directional Serial Latch 

Buy Uni-Directional Serial Latch Items Including
  • 74HC595D,112: 8 Bit Serial-Input/Serial or Parallel-Output Shift Register with Latched 3 State Output
  • MC74HC595ADG: 8 Bit Serial-Input/Serial or Parallel-Output Shift Register with Latched 3 State Outputs
  • 74HC595N,112: 74HC595 8 Bit Shift REG with Output Latch (Logic)
  • 74HCT595D,118: 8 Bit Serial-in Serial or Parallel-out Shift Register with Output Latches
  • 3 State
Category: Counter Shift Register
Mosfet Molded Pin SMD

Mosfet Molded Pin SMD 

Buy Mosfet Molded Pin SMD Items Including
  • NDS332P: 003 Plastic Molded Super SOT-3 PKG
  • NDS331N.: Mosfet Discrete 003 Plastic Molded
  • FDC6303N: 006 Plastic Molded Super SOT-6 PKG
Category: Mosfets
High Channel Data Logger

High Channel Data Logger 

Buy High Channel Data Logger Items Including
  • PET-7017: Data Logger 8 Channel Analog in with Hi-Volt
  • PET-7019: Data Logger 8 Channel Analog in with HVP
  • PET-7018Z: Data Logger 10 Channel Thermocouple in User's Manual
Category: Data Acquisition & Control
Robot Power Preassembled

Robot Power Preassembled 

Buy Robot Power Preassembled Items Including
  • 755.: High-Power Motor Driver Size: 1.3 Inch X 0.8 Inch
  • SCORPION XL: Scorpion XL 2 Channel Motor Controller (Preassembled)
  • SCORPION XXL: Scorpion XXL 2 Channel Motor Controller (Preassembled)
  • SIMPLE-H: H-Bridge Circuit Detailed Product Information (Preassembled)
Category: Preassembled
Gold Straight Plug

Gold Straight Plug 

Buy Gold Straight Plug Items Including
  • 31-320-RFX: Cable Terminated Male BNC Connector Crimp Plug
  • 112116: BNC Connector Plug Crimp RG58
  • 31-315-RFX: Cable Terminated Male BNC Connector Crimp Plug
  • 31-315: Cable Terminated Male BNC Connector Crimp Plug
  • 31-3301: Cable Terminated Male BNC Connector Clamp Solder Plug
Category: RF Connectors

Copyright ©2002 - 2015 Jameco. All Rights Reserved.