Arbitrary Function Generators   to   Straight Pin Connector Sizes

Buy Arbitrary Function Generators Items Including
  • AFG-2125: 25MHZ Arbitrary Function Generator (Test & Measurement)
  • AFG-1020: 20MHZ Arbitrary/Dds Function Generator
  • AFG-1010: 10MHZ Arbitrary/Dds Function Generator
Category: Function Generators
Buy Cutting Plier Spring Return Items Including
  • GPL-101-R: 4.5 Inch Spring-Return Diagonal Cutting Pliers
  • PLIERS 5PC-R: 5 Piece Precision Stainless Steep Plier Tool Set
Category: Cutter Hand Tools
Buy Power Entry Module EMI Filtered Connector Items Including
  • 06AE2: Power Entry Module EMI Filtered Male 3 Position 250VAC 6A Switch/Fuse/Voltage Selector Straight 1 Port
  • 10CK3: Power Entry Module EMI Filtered Male 3 Position 250VAC 10A Switch/Fuse/Voltage Selector Straight 1 Port
  • 6EDL1SM: Power Entry Module EMI/Rfi Filtered Male 3 Position 250VAC 6A Switch/Fuse Straight 1 Port
  • 6J4: Power Entry Module EMI/Rfi Filtered Male 3 Position 250VAC 6A Fuse/Voltage Selector Straight 1 Port
  • 04BEEG3S: Be EMI Fused Power Entry Filter IEC Connector
Category: AC Power Filtered Receptacles
Buy Gold over Copper SMA to SMA Cable Items Including
  • 1050854-1: Connector RF SMA AMP 2002-5015-00 Solder Jack
  • 1050525-1: Connector RF SMA AMP 2001-5003-02 Solder Plug
  • 1050548-1: Connector SMA PL 0HZ to 18GHZ 50OHM Solder Straight Cable Mount Gold over Copper
  • 1050547-1: Connector SMA PL 0HZ to 18GHZ 50OHM Solder Straight Cable Mount Gold over Copper
  • 1050859-1: Connector SMA Receptacle 0HZ to 18GHZ Solder Straight Cable Mount Gold over Copper
Category: SMA
Buy High Power Supply Voltage Items Including
  • CS2080A3: 6.0KV to 7.4KV High Voltage Power Supply
  • FSP065-RAC: 65W 19V Universal Notebook High Efficiency AC Adaptor R-Rac
  • PET-7017: Data Logger 8 Channel Analog in with Hi-Volt 4 Channel Isolated
Category: Wall Transformers
Buy T-1 3/4 Infrared Diode Emitter Items Including
  • UT1883-81-940-R: T1-3/4 Infrared Emitter Diode Size: 5MM Diameter
  • UT1883-81-880-R: LED T1-3/4 Infrared Emitter Diode Water Clear Lens
  • OP290A: LED T1-3/4 Plastic Infrared Emitter Diode (IrLED)
  • LVIR3333: LED T1-3/4 Plastic Infrared Emitter Diode Size: 5MM Diameter (IrLED)
Category: IrLED
Buy Rail F2V Converter Items Including
  • LM2907N-8: Voltage-Frequency Converter PDIP8
  • LM2917N.: Voltage to Frequency Converter
  • LM2907N: Linear Frequency to Voltage Converter
  • LM2917N-8: 8 Pin Frequency to Voltage Converter
  • LM331N: V2F and F2V Linear Precision Voltage-to-Frequency Converter (Analog/Linear)
Category: Converter
Buy Idc Connector Angle Plugs Items Including
  • 746610-8: Connector IDC Connector PL 34 Position 2.54MM Solder Right Angle Thru-Hole
  • 8200-20-R: 8200 2.54MM IDC DIP Plug Connector 20 Position
  • 749621-7: 749621 68 50S Cable Plug Conn/Cov KIT
  • 4626-6000: Connector Ejector Header PL 26 Position 2.54MM IDT Right Angle Cable Mount
  • 4650-6001: Connector Ejector Header PL 50 Position 2.54MM IDT Right Angle Cable Mount
Category: Headers and PCB Receptacles
Buy Solder D-Sub Connectors Items Including
  • 48201-6062: 25 Contact Female D Subminiature Connector Solder
  • 1008-15S-R: 15 Position Right Angle Female D-Sub Connector
  • 747912-2: 747912 25 Contact 2 Row D-Sub Connector
  • 1008-25S-R: 1008 25 Pin Female Right Angle D-Sub Connector
  • DE09-SL-25: DSL D-Sub Connector Phosphor Bronze Contact (D-Subminiature)
Category: D-Subminiature
Buy Low Profile D Sub Connector Right Items Including
  • 8209-6003: D-Sub Connector 9 Contacts Open Cover Plug Low Profile Male 40 UNC Threaded Insert
  • 8237-6000: D-Sub Connector 27 Contatcts Open Cover Plug Low Profile
  • 8325-6003: D-Sub Connector 25 Contatcts Open Cover Socket Low Profile
  • 8225-6003: D-Sub Connector 25 Contacts Open Cover Plug Low Profile Male
Category: D-Subminiature
Buy Cherry E13 Switch Items Including
  • E13-00E: Action Snap Switch N.O./N.C
  • E13-00H: SPDT 1N Hinged Lever Quick Connect Snap Action Switch
  • E13-00K: SPDT 1N Roller Actuator Quick Connect Snap Action Switch
  • E13-00M: SPDT 4.25N Button Quick Connect Snap Action Switch
  • E13-01E: SPST 4.17N Button Quick Connect/Faston Snap Action Switch
Category: Snap
Buy Jw Family Electromechanical Relay Items Including
  • JW1AFSN-DC12V: Electromechanical Relay 12VDC 270 Ohm 10A SPST -no (28.6X12.8X20) Mm THT Power Relay
  • JW1FSN-DC5V: Electromechanical Relay 5VDC 47 Ohm 10A Single Pole Double Throw ( SPDT ) (28.6X12.8X20) Mm THT Power Relay
  • JW1FSN-B-DC24V: Electromechanical Relay 24VDC 1.1K Ohm 10A Single Pole Double Throw ( SPDT ) (28.6X12.8X20) Mm THT Power Relay
  • JW1FSN-DC24V: JW Small PC Mount Relay Contact Form: SPDT (Power)
Category: Miniature
Buy LM324N Op Amp Items Including
  • LM324N..: OP Amp Quad General Purpose ±16 VOLT32 Volt 14 Pin Plastic DIP Rail
  • LM324N: OP Amp Quad General Purpose ±16 VOLT32 Volt 14 Pin Plastic DIP Tube
  • LM324N.: OP Amp Quad General Purpose ±16 VOLT32 Volt 14 Pin Plastic DIP Tube
  • LM324N/NOPB: OP Amp Quad General Purpose ±16 Volt/32 Volt 14 Pin Pdip
Category: Amplifiers
Buy PCB PC Connectors Items Including
  • 1011-9P-R: 9 Pin 0.59 Inch D-Sub Male to Male PCB Mount Connector
  • DA15P590: Connector D-Sub .590 Inch Rt 15P-M Long
  • 09-62-3091: KK ® PC Board Connector Right Angle Gold (Au) Selective 9 Circuits
  • 09-48-3084: KK ® PC Board Connector Bottom Entry Gold (Au) Selective 8 Circuits
  • 1375800-1: Connector PC/104 and PC/104 Plus Connector Receptacle 120 Position 2 Mm Press Fit Straight Thru-Hole
Category: Headers and PCB Receptacles
Buy Black Male to Male Computer Cable Items Including
  • M692-05: Cable Monitor Extension Black 6 Feet DE9 Male to DE9 Female Rs-232
  • M704-13: 6 Foot Black USB 2.0 Male to Male Cable
  • 255-110: 6 Foot Audio/Video RCA Male to Male Cable
  • M697-85: Serial DB25 Male to DB25 Male Computer Cable
  • M697-86: Serial DB25 Male to DB25 Female Computer Cable
Category: Serial
Buy Ferrite Bead Chip Items Including
  • NCB1206B320TR050F: Ferrite Beads Chip 32 Ohm 25% 100MHZ 500MA 150M Ohm DCR 1206
  • NCB0805A601TR050F: Ferrite Beads Chip 600 Ohm 25% 100MHZ 500MA 400M Ohm DCR 0805
  • CZB2BFLTE301P: Ferrite Beads Multi-Layer 300 Ohm 25% 100MHZ 400MA 300M Ohm DCR 1206 Embossed Plastic
  • BLA31AG121SN4D: Ferrite Beads Chip Array 120 Ohm 25% 100MHZ 150MA 200M Ohm DCR 1206 Paper
  • BLA31AG102SN4D: Ferrite Beads Chip Array 1K Ohm 25% 100MHZ 50MA 450M Ohm DCR 1206 Paper
Category: Surface Mount Inductors
Buy Ultrafast Diodes Items Including
  • HFA08TB60PBF: 9A Silicon Rectifier Diode
  • MMBD4148: Diode Small Signal Switching 100 Volt 0.2A 3 Pin SOT-23
  • MMBD914: Diode Small Signal Switching 100 Volt 0.2A 3 Pin SOT-23
  • MUR420G: Diode Switching 200 Volt 4A 2 Pin DO-201AD
  • MURS120T3G: Diode Switching 200 Volt 2A Automotive 2 Pin SMB
Category: Ultrafast Diodes
Buy Non-Insulated Quick Disconnect Terminal Strip Items Including
  • 2-520401-2: Quick Disconnect Terminal 18-22AWG Receptacle 21.7MM 8.53 Mm Tin Strip
  • 62650-1: Quick Disconnect Terminal Male 12.37MM 7.11MM Tin over Copper Strip on Reel
  • 63097-1: Quick Disconnect Terminal 14-18AWG Receptacle 24.15MM 7.6MM Tin Strip
  • 2-520932-2: Quick Disconnect Terminal 18-22AWG Receptacle 18.66MM 6.98MM Tin Strip
  • 170014-6: Quick Disconnect Terminal 16-20AWG Male 20.5MM 4.4MM Pre-Tin Strip
Category: Terminals
Buy Arduino Current Items Including
  • E000019: Non-Invasive AC Current Sensor (100A Max)
  • DFR0244-B: LED Current Meter 10A (Blue) Measure Current: 0-9.99A DC (Arduino)
  • DFR0245-R: LED Current Meter 50A (Red) LED Current Meter 50A (1 Unit) (Arduino)
Category: Arduino
Buy Vishay Potentiometers Items Including
  • 3386X-1-253/63X/72XR: 25KΩ Square Cermet Trimmer Potentiometer
  • 3386X-1-501/63X/72XR: 500ω Square Cermet Trimmer Potentiometer
  • 3329W-1-103/82PAR10K: 1/4 Inch Round Cermet Trimming Potentiometer 1 Turn
  • 3386F-1-203/63M/72PMR: 20KΩ Square Sealed Cermet Trimmer Potentiometer
  • 3386X-1-203/63X/72XR: 20KΩ Square Cermet Trimmer Potentiometer
Category: BI Tech/Beckman Trimmers
Buy Amp/Tyco Electronics Pcmcia Items Including
  • 535653-1: Connector Pcmcia Header 68 Position 2.54MM Solder Right Angle Thru-Hole 5A/Contact Box
  • 535655-1: Connector Pcmcia Header 68 Position 2.54 Mm Solder Right Angle Thru-Hole Box
  • 535664-2: Connector Accessories 68 Position Pcmcia Right Guide Liquid Crystal Polymer Black
  • 535664-1: Connector Accessories 68 Position Pcmcia Left Guide Liquid Crystal Polymer Black
  • 5146027-1: Connector Pcmcia Header 68 Position 2.54 Mm Solder Right Angle Thru-Hole
Category: Memory Card
Buy Thermoelectric Module Items Including
  • 1331: Peltier Thermoelectric Cooler Module -5 Volt 1 Amp
  • 1330: Peltier Thermoelectric Cooler Module -12 Volt 5 Amp
  • 1335: Peltier Thermoelectric Cooler Module with Heat Sink Assembly-12 Volt 5 Amp
Category: Thermoelectric Coolers
Buy Electronic Project Enclosure Items Including
  • KIT-CS2-ENCL: Make a Waveform Generator and Enclosure Kit
  • MK146: Pocket VU Meter Kit in Enclosure (Lighting)
  • A000009: ABS Plastic Enclosure for Board
  • RAS-CASE001: ABS Enclosure for Raspberry Pi Model B+/Pi 2 Model B
  • MK159: Brain Game Kit Enclosure Included
Category: Educational
Buy Press Fit Items Including
  • 914793: Connector Hard Metric Male 133 Position 2 Mm Press Fit Straight Thru-Hole
  • 1469001-1: Connector Advanced TCA Receptacle 80 Position 2.5 Mm Press Fit Right Angle Thru-Hole
  • 188835-1: Connector Hard Metric PL 154 Position 2 Mm Press Fit Straight Thru-Hole
  • 100141-1: Connector Hard Metric PL 125 Position 2 Mm Press Fit Straight Thru-Hole
  • 100669-1: Connector Hard Metric PL 175 Position 2 Mm Press Fit Straight Thru-Hole
Category: Backplane
Buy Digital Auto-Range Multimeter Items Including
  • DDM648: 4000 Count Versatile Auto-Ranging Digital Multimeter
  • DVM3218: Pen Type Digital Multimeter Auto Range or Manual Range
  • DM-932: 3999 Count Handheld Multimeter
  • DVM205AM: Automotive Digital Multimeter Auto/Manual Range Selection
Category: Multimeters
Buy Tube Numeric Opto & Illumination Items Including
  • HDSP-A103: 7 Segment Numeric Display Module 1 Digit 8 LED Red CC 10 Pin DIP
  • HDSP-H101: 7 Segment Numeric Display Module 1 Digit 8 LED Red CA 10 Pin DIP
  • 5082-7610: 7 Segment Numeric Display Module 1 Digit 8 LED Hi-Eff
  • HDSP-3903: 7 Segment Numeric Display Module 1 Digit 8 LED Hi-Eff
  • HDSP-7503: 7 Segment Numeric Display Module 1 Digit 8 LED Hi-Eff
Category: 7 Segment
Buy AC Power Meter Items Including
  • 380976-K: AC Power Clamp Meter (Multimeters)
  • YP22+YC12: 2 Meter European Shuko Plug to IEC C13 Mains Lead (3 Conductor)
  • YP12+YC12: 2 Meter 3 Wire USA Plug to IEC320 C13 Connector Power Lead
Category: 3 Conductor
Buy Rs-232 Line Driver or Receiver Items Including
  • MAX232CPE.: MAX232 Multichannel RS-232 Driver/Receiver
  • MAX232IN: Dual RS-232 Driver/ Receiver Packaging: DIP-16
  • ADM202EARN: Dual Transmitter/Receiver RS-232 16 Pin SOIC N
  • LT1081CNPBF: Dual Transmitter/Receiver RS-232 16 Pin Pdip N
  • ADM232AARNZ: Dual Transmitter/Receiver RS-232 16 Pin SOIC N
Category: Line Driver or Receiver
Buy Tape & Reel Board to Board RF Connectors Items Including
  • 908-22101T: Board Terminated Female Mmcx Connector Surface Mount Jack
  • 908-22100T: Board Terminated Female Mmcx Connector Solder Jack
Category: RF Connectors
Buy Straight Pin Connector Sizes Items Including
  • 205841-2: Circular Plastic Connector Standard SEX
  • 208130-1: Connector CPC PIN 4 Position Crimp Straight Panel Mount 4 Terminal 1 Port
  • 206458-1: Connector CPC PIN 8 Position Crimp Straight Panel Mount 8 Terminal 1 Port
  • 206552-1: Connector CPC PIN 16 Position Crimp Straight Panel Mount 16 Terminal 1 Port
  • 206437-1: Connector CPC 57 Contact Series 2
Category: Commericial Plastic