Start Saving Now»

Dual Tube IC   to   Microchip Technology Semiconductors

Sorted by Popularity

 
Prev  2804  2805  2806  2807  2808  2809  2810  Next 

Dual Tube IC

Dual Tube IC 

Buy Dual Tube IC Items Including
  • L6206PD: Dual Full Bridge Motor Driver (Interface)
  • L298P: Motion Motor Control Dual Full-Bridge Driver (Interface)
  • 1-390262-1: 390262 Ladder Frame DIP Socket IC 24 PIN
  • 1-390261-5: 390261 Ladder Frame DIP Socket IC 18 PIN
  • 390261-3: Ladder Socket IC 14 PIN .300 Inch Dual
Category: Sockets
Surface Mount Modular Terminal

Surface Mount Modular Terminal 

Buy Surface Mount Modular Terminal Items Including
  • 70ADJ-2-ML1G: Connector Power 70AD/MALE-MODULAR Contact
  • 70ADJ-3-ML1G: Connector Power 70AD/MALE-MODULAR Contact
Category: Power Connector
Multi Wire

Multi Wire 

Buy Multi Wire Items Including
  • 5411-CL: 100 Foot Reel Multi-Conductor Cable 5 Conductors
  • 9991-500: 16AWG 4 Conductor Multi-Conductor Foil Shielded Plenum Cable
  • 9944-1000: 18 AWG 4 Conductor Multi-Conductor Foil Shielded Plenum Plrc (Ul) CL3P/CMP White Cable
  • 9942-1000: 22 AWG 4 Conductor Consolidated Multi-Conductor Foil Shielded Plenum Plrc (Ul) CL3P/CMP Cable
  • 1658690-1: 1658690 Type VI PIN Multi-Mate L.P
Category: Multi-Conductor
Cooper Parts

Cooper Parts 

Buy Cooper Parts Items Including
  • ETO: Replacement Long Conical Soldering Tip
  • ETP: Replaceable Conical Soldering Tip for Use with PES51 Soldering Pencil
  • ETH: Replaceable Screwdriver Shaped Soldering Tip for Use with PES51 Soldering Pencil
  • T0051384099: Replacement Brass Wool Ball Solder Tip Cleaner -2 Pack
Category: Soldering Equipment
Tft LCD Technology

Tft LCD Technology 

Buy Tft LCD Technology Items Including
  • LTC3450EUD: Triple Output Power Supply for Small Tft-LCD Displays
  • LT1943EFEPBF: 4.3A Switching Regulator
Category: Switching (SMD) Voltage-Regs
No/Nc Subminiature Roller

No/Nc Subminiature Roller 

Buy No/Nc Subminiature Roller Items Including
  • JS-5: Subminiature Basic Switch (Snap)
  • 111SM23-T: Subminiature Basic Switch (Snap)
  • 311SM4-T: Subminiature Basic Switch (Snap)
  • 311SX4-T: Subminiature Basic Switch (Snap)
  • JS-7: Subminiature Basic Switch (Snap)
Category: Snap
Pdip Nand IC

Pdip Nand IC 

Buy Pdip Nand IC Items Including
  • CD4012BE: Gates Logic 14 Lead Pdip
  • CD40107BE: Logic 8 Lead Pdip (Gates)
  • 6N137F: Logic Output Photocouplers Cplr 10MBPS CTR=1000%TYP (Optoisolators)
Category: Gates
Master Lead

Master Lead 

Buy Master Lead Items Including
  • 8043S: 8000 Series Test Lead Kit Right-Angle Banana Plugs
  • CD4027BE: Flip Flop Jk-Master-Slave Type Pos-Edge 2 Element 16 Pin Plastic DIP Tube
Category: Test Leads,Plugs,Jacks & Clips
Straight Connector Z Pack

Straight Connector Z Pack 

Buy Straight Connector Z Pack Items Including
  • 188835-1: Z-Pack Male Assembly 2MM HM Type B
  • 100159-1: Z-Pack 2 MM HM Connector Vertical Male
  • 188834-1: Z-Pack Male Assembly 2MM HM Type A
Category: Backplane
Rail to-263 Voltage Inverter

Rail to-263 Voltage Inverter 

Buy Rail to-263 Voltage Inverter Items Including
  • LM2595S-ADJ/NOPB: LM2595 Adj 1A 150KHZ TO-263 Simple Switch
  • LM2596S-3.3/NOPB: LM2596-3.3 3A 150KHZ TO-263 Simple Switch
  • LM2596S-5.0/NOPB: LM2596-5.0 3A 150KHZ TO-263 Simple Switch
  • LM2595S-5.0/NOPB: LM2595-5.0 IC1A 150KHZ TO-263 Simple Switcher
  • LM2576HVS-5.0: Con Volt DC-DC Single Output in Volt Step Down 6 Pin (5+Tab) TO-263 Rail
Category: Switching Voltage Regulators
Cabga Pin Bus

Cabga Pin Bus 

Buy Cabga Pin Bus Items Including
  • 74ALVCH32245BFG: Logic 32 Bit Bus Transceiver with 3 State Outputs
  • 74LVCH32245ABF: Logic 32BIT Bus Txrx 3 St
  • 74LVCH32245ABFG: Logic 32BIT Bus Txrx 3 St
Category: Bus Transceiver
Rs-422 Rs-485 Interface

Rs-422 Rs-485 Interface 

Buy Rs-422 Rs-485 Interface Items Including
  • DS96174CN/NOPB: Quad Rs-422/ 485 Line Driver (Rs 422/423)
  • DS96175CN/NOPB: DS96175 Quad Line Receiver PDIP16 (Interface)
  • DS485TM/NOPB: Single Transmitter/Receiver RS-422/RS-485 8 Pin SOIC Rail
  • MAX1487CPA: Interface RS485/422 Low Power Transceiver DIP-8 (Line Driver or Receiver)
  • DS75176BTN/NOPB: DS75176BT Multipoint RS-485/RS-422 Transceiver
Category: Line Driver or Receiver
Tssop Communication Audio

Tssop Communication Audio 

Buy Tssop Communication Audio Items Including
  • AD73322LYRU: Audio Codec Specialty Telecom Circuit PDSO28
  • AD73311LARU: Audio Codec Specialty Telecom Circuit PDSO20
  • AD74111YRUZ: Audio Codec Pbfresingle Channel Audioband
  • AD73322LARU: AD73322L J1EECH and Telephony Codec IC
Category: Codecs/Endecs
Flexible Wire

Flexible Wire 

Buy Flexible Wire Items Including
  • 3-401: 500µm Nitinol Shape Memory Alloy Wire -1 Meter (Flexible)
  • 3-078: Flexinol® 100LT Muscle Wire -5 Meters (Flexible)
  • 3-875: Flexinol® 075LT Muscle Wire -1 Meter (Flexible)
  • 3-072: Flexinol® 150LT Muscle Wire -1 Meter (Flexible)
  • 3-365: Flexinol® 375LT Muscle Wire -1 Meter (Flexible)
Category: Flexible
White Silicone

White Silicone 

Buy White Silicone Items Including
  • 10-8108: Silicone Heatsink Compounds (Chemicals)
  • 10-8109: Silicone Thermal Paste 1 Oz Tube Size: 1 Oz. Tube
  • 10-8126: Type 44 Non-Silicone Heat Sink Compound (1 Lb Jar)
Category: Heat Sink Compound
RJ - 45 Connector Telephone

RJ - 45 Connector Telephone 

Buy RJ - 45 Connector Telephone Items Including
  • 1546413-3: 1546413 Eathernet RJ -45 Blkhd Passthru
  • 300-068: 300 8P8C RJ45 Modular Plug
  • 300568EZ: EZ-RJ45 CAT 5 Plug can be Crimped with Most any Standard Tool
  • 5557786-1: M/Jack 8POS Right Angle Shld PCB GD
  • 43223-8146: 43223 Low Drop out SOT-223 Bipolar 1.0A 1.3V 12V 1.5V Green T&R 2.5K
Category: Telecom & Datacom
Straight Mini Universal

Straight Mini Universal 

Buy Straight Mini Universal Items Including
  • 170364-3: 170364 Mini Universal M-N-L PIN LP
  • 172168-1: Wire to Board Mini-Universal Mate-N-Lok Connector for Wire Application Side
  • 172167-1: Wire to Board Mini-Universal Mate-N-Lok Connector for Wire Application Side
  • 172160-1: Wire to Board Mini-Universal Mate-N-Lok Connector for Wire Application Side
  • 170364-1: 170364 Mini Universal M-N-L PIN LP
Category: Discrete Wire Housing
Vu Meter 20DB

Vu Meter 20DB 

Buy Vu Meter 20DB Items Including
  • K4304: Mono Vu-Meter 10 LEDs Power Supply: 10~15VDC/110~250MA
  • K4305: Stereo Vu-Meter Kit 2X10 LEDs Range: -20DB to +3DB (Audio)
Category: Optoelectronic
Solder Subminiature Roller

Solder Subminiature Roller 

Buy Solder Subminiature Roller Items Including
  • SS-5GL2: SPDT -Nc Basic Subminiature Switch (Snap)
  • SS-5GL13/SL-1W3: SPDT -Nc Basic Subminiature Switch (Snap)
  • 311SM706-T: Subminiature Basic Switch (Snap)
  • JS-5: Subminiature Basic Switch (Snap)
  • SS0505A: SPDT -Nc Basic Subminiature Switch
Category: Snap
Molded Ferrite Cores

Molded Ferrite Cores 

Buy Molded Ferrite Cores Items Including
  • ELJ-FCR47KF: ELJ 1 Element 0.47 uH Ferrite-Core (Inductors)
  • B82422A1104K100: 1 Element 100 uH Ferrite-Core General Purpose Inductor SMD
  • 9230-68-VP: Inductor Leaded 1 Element 100 uH Ferrite-Core
  • B82498F1102J: 1 Element 1 uH Ceramic-Ferrite-Core General Purpose Inductor SMD
Category: Surface Mount Inductors
Polyethylene Plugs

Polyethylene Plugs 

Buy Polyethylene Plugs Items Including
  • 211399-1: 211399 7 Contact Polyethylene Female
  • 206044-1: CPC Connector 14 Contacts Polyethylene
  • 205838-1: 205838 8 Contact Polyethylene Female
  • 205842-1: 205842 63 Contact Polyethylene Female
  • 206037-3: 206037 16 Contact Polyethylene Male
Category: Circular
Flush Latches

Flush Latches 

Buy Flush Latches Items Including
  • 94HAB16T: Switch DIP Rotary Coded SWITCH-16POSITIONS Hexadecimal Latched
  • 94HAB16RAT: Switch DIP Rotary Coded SWITCH-16POSITIONS Hexadecimal Latched
  • 94HAB10T: 94H Rotary Coded SWITCH-10POSITIONS Binary Coded Decimal Latched
  • 94HAC16T: Rotary Coded SWITCH-16POSITIONS Hexadecimal Complement Latched
  • 94HAB08WT: Rotary Coded SWITCH-8POSITIONS Octal Latched (Switches)
Category: DIP
Surface Mount Tr 22pf

Surface Mount Tr 22pf 

Buy Surface Mount Tr 22pf Items Including
  • C0805C220J1GAC TU: C0805 Capacitor 0805 NP022pf 5% 100V Unmarked 7IN TR (Ceramic (SMD) )
  • 06035A2R2CAT2A-CT: Capacitor 0603 NP02.2pf .25pf 50V 7IN TR, (Ceramic (SMD) )
  • 12065A220JAT2A-CT: Capacitor 1206 NP022pf 5% 50V 7IN TR, (Ceramic (SMD) )
  • 04025A220JAT2A-CT: Capacitor 0402 NP022pf 5% 50V 7IN TR, (Ceramic (SMD) )
  • 06031A2R2CAT2A-CT: Capacitor 0603 NP02.2pf .25pf 100V 7IN TR, (Ceramic (SMD) )
Category: Ceramic (SMD)
Plug Insert

Plug Insert 

Buy Plug Insert Items Including
  • 8209-6003: D-Sub Connector 9 Contatcts Open Cover Plug Low Profile Male
  • 8215-6000: D-Sub Connector 15 Contatcts Open Cover Plug Low Profile
  • 8209-6000: D-Sub Connector 9 Contatcts Open Cover Plug Low Profile Male
  • 5747840-3: Connector Dsub PCB Right Angle 9 POS
Category: D-Subminiature
RJ - 45 Cat Connectors

RJ - 45 Cat Connectors 

Buy RJ - 45 Cat Connectors Items Including
  • 6116202-1: Connector RJ -45 F 8 Position 2.54MM Press Fit Straight Thru-Hole 8 Terminal 1 Port Tube Cat 5
  • 300568EZ: EZ-RJ45 CAT 5 Plug can be Crimped with Most any Standard Tool
  • 1-338088-3: 338088 Telecom and Datacom SMT Connector
  • 43202-8817: 8 Contact Female Right Angle Telecom and Datacom Connector Solder Jack
  • 847000002: Connector Telephone and Telecom Field Attachable Plug KIT RJ -4
Category: Telecom & Datacom
Rs-644 LVDS

Rs-644 LVDS 

Buy Rs-644 LVDS Items Including
  • DS90C032TM/NOPB: LVDS Quad CMOS Diff Line Rcvr (Interface)
  • DS90LV028ATM/NOPB: LVDS 3.3V 100MBPS Dual Rcvr (Interface)
  • DS90LV032ATM/NOPB: LVDS 3.3V 400MBPS/QUAD Rcvr (Interface)
  • DS90LV018ATM/NOPB: Bus Line Transceiver 3V Single LVDS Receiver
  • DS90LV048ATM/NOPB: DS90LV048A 3V LVDS Quad Flo-Thru Rcvr
Category: LVDS Circuits (SMD)
Universal Voltage

Universal Voltage 

Buy Universal Voltage Items Including
  • FSP065-RAC: 65W 19V Universal Notebook High Efficiency AC Adaptor R-Rac
  • I-7019R: 8 Channel Universal Analog Input Data Acquisition Module with High Voltage Protection
Category: Table Top
Single Opamp

Single Opamp 

Buy Single Opamp Items Including
  • LM2575T-15/NOPB: LM2575-15 Opamp 2X Differential 14SOIC MIL
  • LT1809CS8: Single 180MHZ 350V/US Rail-to-Rail Input and Output Low Distortion Opamp
  • 5962-8773802PA: OP Amp Low Offset Voltage Opamp (Amplifiers)
  • AD842JNZ: OP Amp Wideband High Speed Opamp (Amplifiers)
  • LT6231CDD: 215MHZ Rail-to-Rail Output
Category: Amplifiers (SMD)
Lithium Grease

Lithium Grease 

Buy Lithium Grease Items Including
  • L260-N1: Deoxit™ L260NP (Formerly Calilube) (Miscellaneous)
  • L260-N8: Deoxit™ L260NP (Formerly Calilube) no Particles
  • L260-C8: Deoxit™ L260CP (Formerly Calilube) (Miscellaneous)
Category: Miscellaneous
Microchip Technology Semiconductors

Microchip Technology Semiconductors 

Buy Microchip Technology Semiconductors Items Including
  • PIC16F690-I/P: 8 Bit CMOS Microcontroller with Nanowatt Technology
  • PIC16F887-I/P: 8 Bit CMOS Microcontrollers with Nanowatt Technology
  • PIC18F2620-I/SP: PIC18F2620 PIC Microchip
  • PIC18F4620-I/P: PIC18F4620 PIC Microchip
  • PIC12F683-I/P: PIC CMOS Microcontroller with Nanowatt Technology
Category: Microcontrollers

Copyright ©2002 - 2015 Jameco. All Rights Reserved.