Start Saving Now»

Through Hole Amp Pin   to   Tsw Terminal Board

Sorted by Popularity

 
Prev  2834  2835  2836  2837  2838  2839  2840  Next 

Through Hole Amp Pin

Through Hole Amp Pin 

Buy Through Hole Amp Pin Items Including
  • 5747835-4: Connector High Density D-Sub PIN 37 Position Solder Right Angle Thru-Hole 37 Terminal 1 Port
  • 61018-1: Contact PIN Press Fit Straight Thru-Hole Loose Piece
  • 640506-4: Connector Rectangular PIN 36 Position 4.19MM Solder Straight Thru-Hole Bag
  • 78RB04ST: 78 SPST Recessed Slide through Hole DIP Switch
  • 76SB04T: SPST Thru-Hole SIP Switch (DIP)
Category: Amp/Tyco
Surface Mount Modular Terminal

Surface Mount Modular Terminal 

Buy Surface Mount Modular Terminal Items Including
  • 70ADJ-2-ML1G: Connector Power 70AD/MALE-MODULAR Contact
  • 70ADJ-3-ML1G: Connector Power 70AD/MALE-MODULAR Contact
Category: Power Connector
Max 150 Amp

Max 150 Amp 

Buy Max 150 Amp Items Including
  • AD706JR: Dual Op-Amp 150 uV Offset-Max 0.8 MHz Band Width
  • AMP01BX: Instrumentation Amplifier 150 uV Offset-Max
  • LT1114S: Quad Op-Amp 150 uV Offset-Max
  • AD708JN: Dual Op-Amp 150 uV Offset-Max 0.9 MHz Band Width
  • OP213ES: Dual Op-Amp 150 uV Offset-Max 3.4 MHz Band Width
Category: Amplifiers
Master Lead

Master Lead 

Buy Master Lead Items Including
  • 8043S: 8000 Series Test Lead Kit Right-Angle Banana Plugs
  • CD4027BE: Flip Flop Jk-Master-Slave Type Pos-Edge 2 Element 16 Pin Plastic DIP Tube
Category: Test Leads,Plugs,Jacks & Clips
Rail to-263 Voltage Inverter

Rail to-263 Voltage Inverter 

Buy Rail to-263 Voltage Inverter Items Including
  • LM2595S-ADJ/NOPB: LM2595 Adj 1A 150KHZ TO-263 Simple Switch
  • LM2596S-3.3/NOPB: LM2596-3.3 3A 150KHZ TO-263 Simple Switch
  • LM2596S-5.0/NOPB: LM2596-5.0 3A 150KHZ TO-263 Simple Switch
  • LM2595S-5.0/NOPB: LM2595-5.0 IC1A 150KHZ TO-263 Simple Switcher
  • LM2576HVS-5.0: Con Volt DC-DC Single Output in Volt Step Down 6 Pin (5+Tab) TO-263 Rail
Category: Switching Voltage Regulators
Tft LCD Technology

Tft LCD Technology 

Buy Tft LCD Technology Items Including
  • LTC3450EUD: Triple Output Power Supply for Small Tft-LCD Displays
  • LT1943EFEPBF: 4.3A Switching Regulator
Category: Switching (SMD) Voltage-Regs
Tssop Mux ICs

Tssop Mux ICs 

Buy Tssop Mux ICs Items Including
  • ADG408BRU: Analog Multiplexer Single 8:1 ±22 Volt 32 Volt 16 Pin Tssop Mux
  • ADG609BRUZ: Analog Multiplexer Dual 4:1 ±6.5 Volt 6.5 Volt 16 Pin Tssop . Ch. MUX IC
  • ADG728BRUZ: Analog Multiplexer Single 8:1 5.5 Volt 16 Pin Tssop MUX
  • 83054AGILF: Single Ended I/O 4:1 LvCMOS MUX BUFFER.TSSOP16 IC
  • ADG604YRUZ: Analog Multiplexer Single 4:1 ±5.5 Volt 5.5 Volt 14 Pin Tssop 1PC Qinj IC
Category: Multiplexer or Switch
Freescale Spi

Freescale Spi 

Buy Freescale Spi Items Including
  • MC68HC705J1ACPE.: MC68HC705J1A 8 Bit Otprom 2.1 MHz
  • MC11E1CPBE2: Triple Line Transceiver PDSO28
  • MC912DG128ACPVE: Motor Step Contrllr Multi Axis
  • MC9S12DP512MPVE: Diode TVS 48V 1500W UNI 5% SMC
  • MC9S12XDP512CAG: 0805 3.9NH +/-.5NH Thin Film SMT
Category: Microcontrollers
Tube Nand IC

Tube Nand IC 

Buy Tube Nand IC Items Including
  • SN74LS00N: Quad 2 Input Positive Nand Gates DIP14 (Logic)
  • CD4093BE: Gates CMOS Quad 2 Input Nand Schmitt Trigger
  • SN7400N: Quad 2 Input Nand Gate (Logic)
  • SN7438N: Gates Quad 2 Input Nand B Uffer OC (Logic)
  • SN74HC03D: Quad 2 Input Nand Gate O.D (Logic)
Category: Gates
Turret Terminals

Turret Terminals 

Buy Turret Terminals Items Including
  • 6092: Fully Insulated Banana Jack
  • 6091: Fully Insulated Banana Jack
  • N3793-5202RB: 604 10/HEADER/SL/RA/HT/.112/30AVG/ROH Rohs 3K
Category: Test Leads,Plugs,Jacks & Clips
Rs-644 LVDS

Rs-644 LVDS 

Buy Rs-644 LVDS Items Including
  • DS90C032TM/NOPB: LVDS Quad CMOS Diff Line Rcvr (Interface)
  • DS90LV028ATM/NOPB: LVDS 3.3V 100MBPS Dual Rcvr (Interface)
  • DS90LV032ATM/NOPB: LVDS 3.3V 400MBPS/QUAD Rcvr (Interface)
  • DS90LV018ATM/NOPB: Bus Line Transceiver 3V Single LVDS Receiver
  • DS90LV048ATM/NOPB: DS90LV048A 3V LVDS Quad Flo-Thru Rcvr
Category: LVDS Circuits (SMD)
T-1 IR LEDs

T-1 IR LEDs 

Buy T-1 IR LEDs Items Including
  • OP505W: NPN Silicon Phototransistor (Discrete LEDs )
  • LPT2023: T1 Infrared Phototransistor
Category: Phototransistor Infrared LEDs
Tssop Communication Audio

Tssop Communication Audio 

Buy Tssop Communication Audio Items Including
  • AD73322LYRU: Audio Codec Specialty Telecom Circuit PDSO28
  • AD73311LARU: Audio Codec Specialty Telecom Circuit PDSO20
  • AD74111YRUZ: Audio Codec Pbfresingle Channel Audioband
  • AD73322LARU: AD73322L J1EECH and Telephony Codec IC
Category: Codecs/Endecs
Automated Assembly

Automated Assembly 

Buy Automated Assembly Items Including
  • VM144: Telephone Ring Detector with Relay Output Pre-Assembled Module
  • K8086: Telephone Ring Detector with Relay Output KIT Requires Assembly
Category: Automation
Switching Silicon Pin

Switching Silicon Pin 

Buy Switching Silicon Pin Items Including
  • NTE123AP: Audio Amplifier Switch Silicon NPN Transistor
  • 1N914A: Rectifier Diode Small Signal Silicon 100V DO-35
  • 1N4148,113: Rectifier Silicon Signal Diode
  • BAL99-7-F: Rectifier 0.3A 75V Silicon Signal Diode
  • BAV16W-7-F: Rectifier 0.15A 100V Silicon Signal Diode
Category: Switching Diodes
Sot-23 NPN SMD

Sot-23 NPN SMD 

Buy Sot-23 NPN SMD Items Including
  • MMBT918: Transistor SOT-23 NPN VHF 15V
  • MMBT4401: Transistor 2X SOT-23 NPN Silicon 40V
  • MMBT4124: 003 Plastic Molded SOT-23 Std-Pro PKG1
  • MMBT5210: 003 Plastic Molded SOT-23 Std-Pro PKG1
  • MMBT3904-7-F: Bipolar Transisto R NPN SOT-23 Rohs 3K (Transistors)
Category: Bipolar (SMD)
Through Hole Products

Through Hole Products 

Buy Through Hole Products Items Including
  • 268-5401-11-1102JH: Connector LCC Socket SKT 68 Position 2.54MM Solder Straight Thru-Hole
  • 0519ATC-22: Cable Tie/Cable Mount (Management Products)
  • EMV-1200: Single Hole Mounting 2 Wire Meter (3.5 Digits)
  • EMC-1500: Single Hole Mounting Elapsed Hour Meter
  • EM 32-1B-LED: Round Hole Mounting LED Voltmeter (3.5 Digits)
Category: 3.5 Digits
Pdip Nand IC

Pdip Nand IC 

Buy Pdip Nand IC Items Including
  • CD4012BE: Gates Logic 14 Lead Pdip
  • CD40107BE: Logic 8 Lead Pdip (Gates)
  • 6N137F: Logic Output Photocouplers Cplr 10MBPS CTR=1000%TYP (Optoisolators)
Category: Gates
Infineon Technologies/Aeneon Pin

Infineon Technologies/Aeneon Pin 

Buy Infineon Technologies/Aeneon Pin Items Including
  • ILQ74: 4 Channel Phototransistor Optocoupler
  • ILQ615-3: Op-Amp 100 UV Offset-Max
  • ILQ2: 4 Channel Transistor Output Optocoupler
Category: Optoisolators
Rail Single Inverter

Rail Single Inverter 

Buy Rail Single Inverter Items Including
  • MM74HCT240WM: Buffer-Line Driver 8 Channel Inverting 3 State CMOS 20 Pin SOIC W Rail
  • MM74HCT244MTC: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin Tssop Rail
  • MC34063AP1: 1.5A Step Up/Down Inverting Switch Voltage Regulator
  • LM3578AN/NOPB: Con Volt DC-DC Single Output Non-in Volt in Volt Step Up/Step Down 8 Pin Mdip Rail NG Regulator
  • 74AC541MTC: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin Tssop Rail VER
Category: Buffer and Line Driver
Multi Wire

Multi Wire 

Buy Multi Wire Items Including
  • 5411-CL: 100 Foot Reel Multi-Conductor Cable 5 Conductors
  • 9991-500: 16AWG 4 Conductor Multi-Conductor Foil Shielded Plenum Cable
  • 9944-1000: 18 AWG 4 Conductor Multi-Conductor Foil Shielded Plenum Plrc (Ul) CL3P/CMP White Cable
  • 9942-1000: 22 AWG 4 Conductor Consolidated Multi-Conductor Foil Shielded Plenum Plrc (Ul) CL3P/CMP Cable
  • 1658690-1: 1658690 Type VI PIN Multi-Mate L.P
Category: Multi-Conductor
Tip Switch

Tip Switch 

Buy Tip Switch Items Including
  • PSSUSB4U: USB Switching Power Adapter -5VDC / 1A Cooler Running (AC-to-AC)
  • FSP065-RAC: 65W 19V Universal Notebook High Efficiency AC Adaptor R-Rac
  • SPA065VS21C: 65W Slim Universal Notebook AC Adapter Rohs Compliant
  • FSP120-AAC: 120W 19V Universal Notebook AC Adapter Rohs Compliant
Category: Table Top
Tray Position Controllers

Tray Position Controllers 

Buy Tray Position Controllers Items Including
  • 15-24-7181: 70229 0.5A Switching Controller 200 KHZ Switching Freq-Max PDSO14
  • 43879-0058: 53885 Dual Output Two-Phase Synchronous Buck Controller
Category: Headers and PCB Receptacles
Through Hole RJ - 45 RJ 45 Termination

Through Hole RJ - 45 RJ 45 Termination 

Buy Through Hole RJ - 45 RJ 45 Termination Items Including
  • 2-406549-1: Connector RJ -45 F 8 Position 2.03MM Solder Right Angle Thru-Hole 12 Terminal 1 Port Tray Cat 5
  • 5406296-1: Connector RJ -45 F 8 Position 2.54MM Solder Right Angle Thru-Hole 8 Terminal 1 Port Tray Cat 5
  • 5556591-1: Connector RJ -45 F 8 Position 2.54MM Solder Right Angle Thru-Hole 8 Terminal 1 Port Tray Cat 3
  • 6116202-1: Connector RJ -45 F 8 Position 2.54MM Press Fit Straight Thru-Hole 8 Terminal 1 Port Tube Cat 5
  • 555164-1: 8P8C RJ45 Modular Jack 8 Positions
Category: RJ45
Through Hole RJ 45 Termination

Through Hole RJ 45 Termination 

Buy Through Hole RJ 45 Termination Items Including
  • 2-406549-1: Connector RJ -45 F 8 Position 2.03MM Solder Right Angle Thru-Hole 12 Terminal 1 Port Tray Cat 5
  • 5520260-4: 5520260 M/J Top 8P/8C PNL Stops Keyed
  • 5555141-1: MJ Lpf Right Angle 8P/8C Shld PNL GRD
  • 43202-8924: 43202 Ultra Low Profile Right Angle Modular Jack Assembly
  • 44150-0006: 32 Contact Female Right Angle Telecom and Datacom Connector Solder
Category: Telecom & Datacom
LM1085IT 3 Nopb

LM1085IT 3 Nopb 

Buy LM1085IT 3 Nopb Items Including
  • LM1085IT-12/NOPB: LDO Regulator Position 12V 3A 3 Pin (3+Tab) TO-220 Rail
  • LM1085IT-3.3/NOPB: LM1085 Low Dropout Regulator Package: TO-220
  • LM1085IT-ADJ/NOPB: Linear Regulator 3A Positive Low Dropout REG
  • LM1085IT-5.0/NOPB: Low Dropout Regulator Package Type: TO-220
Category: Voltage Regulators
Fc Connectors

Fc Connectors 

Buy Fc Connectors Items Including
  • HFBR-1424: Fiber Optic Transmitter 792-865NM 125MBPS
  • AFBR-53D5Z: Fiber Optic Transceiver 770-860NM
  • 1061521000: 106152 Simplex Fiber Optic Adapter (Audio/Video)
Category: Discrete
Flush Latches

Flush Latches 

Buy Flush Latches Items Including
  • 94HAB16T: Switch DIP Rotary Coded SWITCH-16POSITIONS Hexadecimal Latched
  • 94HAB16RAT: Switch DIP Rotary Coded SWITCH-16POSITIONS Hexadecimal Latched
  • 94HAB10T: 94H Rotary Coded SWITCH-10POSITIONS Binary Coded Decimal Latched
  • 94HAC16T: Rotary Coded SWITCH-16POSITIONS Hexadecimal Complement Latched
  • 94HAB08WT: Rotary Coded SWITCH-8POSITIONS Octal Latched (Switches)
Category: DIP
Plug Insert

Plug Insert 

Buy Plug Insert Items Including
  • 8209-6003: D-Sub Connector 9 Contatcts Open Cover Plug Low Profile Male
  • 8215-6000: D-Sub Connector 15 Contatcts Open Cover Plug Low Profile
  • 8209-6000: D-Sub Connector 9 Contatcts Open Cover Plug Low Profile Male
  • 5747840-3: Connector Dsub PCB Right Angle 9 POS
Category: D-Subminiature
Tsw Terminal Board

Tsw Terminal Board 

Buy Tsw Terminal Board Items Including
  • TSW-108-07-S-D: 16 Contact Male Straight Two Part Board Connector Solder
  • TSW-110-05-G-D: 20 Contact Male Straight Two Part Board Connector Solder
  • TSW-110-14-L-D: BCS 20 Contact Male Straight Two Part Board Connector Solder
  • TSW-136-07-S-S: 36 Contact Male Straight Two Part Board Connector Solder
  • TSW-103-14-G-S: TSW 3 Contact Male Straight Two Part Board Connector Solder
Category: Headers and PCB Receptacles

Copyright ©2002 - 2014 Jameco. All Rights Reserved.