Start Saving Now»

Romless Sci Spi   to   Mini Regulators

Sorted by Popularity

 
Prev  2841  2842  2843  2844  2845  2846  2847  Next 

Romless Sci Spi

Romless Sci Spi 

Buy Romless Sci Spi Items Including
  • MC68HC11E1CFN3: MCU 8 Bit HC11 Cisc Romless 3.3 Volt 5 Volt 52 Pin Plcc
  • MC11E1CPBE2: Triple Line Transceiver PDSO28
Category: Microcontrollers
Tube Amp Pin

Tube Amp Pin 

Buy Tube Amp Pin Items Including
  • LM358AN: Linear Low Power Dual OP AMP DIP-8 (Analog/Linear)
  • MCP6002-E/MS: OP Amp Dual OP-Amp 7000 uV Offset-Max
  • MCP6002-I/MS: OP Amp Dual OP-Amp 7000 uV Offset-Max
  • OPA2132U: OP Amp Dual OP-Amp 2000 uV Offset-Max
  • OPA2244UA: OP AMP Dual Singl E Supply
Category: Low Power Op-Amps
Class-Ab to 220 Amplifiers

Class-Ab to 220 Amplifiers 

Buy Class-Ab to 220 Amplifiers Items Including
  • LM383T: Linear 7W Audio Power AMP TO-220
  • TDA2002V: Audio Amp Single Speaker 1 Channel Mono 10 Watt Class-B 5 Pin (5+Tab) TO-220
  • LM4702CTA/NOPB: Audio Amp Single Speaker 2 Channel Stereo Class-Ab 15 Pin 15 +Tab TO-220 Rail
  • LM1875T: 20W Audio Power Amplifier
  • LM3886TF: High-Performance 68W Audio Power Amplifier with Mute
Category: Audio and Video
Through Hole BJT NPN

Through Hole BJT NPN 

Buy Through Hole BJT NPN Items Including
  • BD437S: 3LD Plastic Thru-Hole P KG, Lead 16.10
  • BD439S: 3LD Plastic Thru-Hole P KG, Lead 16.10
  • BD681S.: BD681 3LD Plastic Thru-Hole
  • BD13916S.: GP BJT 3LD Plastic Thru-Hol
  • BD13716STU.: 3 Lead Plastic Thru-Hole PKG
Category: Bipolar
Tsw Solder Terminal Strips

Tsw Solder Terminal Strips 

Buy Tsw Solder Terminal Strips Items Including
  • TSW-110-14-L-D: BCS 20 Contact Male Straight Two Part Board Connector Solder
  • TSW-102-23-L-S: 4455 2 Contact Male Straight Two Part Board Connector Solder
  • TSW-102-26-T-S: BCS 2 Contact Male Straight Two Part Board Connector Solder
  • TSW-107-08-L-D-RA: 14 Contact Male Right Angle Two Part Board Connector Solder
  • TSW-113-07-S-D: TLE 26 Contact Male Straight Two Part Board Connector Solder
Category: Headers and PCB Receptacles
Tubing Plug

Tubing Plug 

Buy Tubing Plug Items Including
  • 550911679: 160 Contact Male Straight Board Stacking Connector Surface Mount Plug
  • 836199003: 83619 9 Contact Male D Microminiature Connector Solder Plug
  • 71436-0164: 64 Contact Male Straight Board Stacking Connector Surface Mount Plug
  • 5786090-7: 5786090 68 Position A/P Plug 25 CL (SCSI)
  • 177984-5: 120 Contact Male Straight Board Stacking Connector
Category: Headers and PCB Receptacles
Screw Mount Pin Plunger

Screw Mount Pin Plunger 

Buy Screw Mount Pin Plunger Items Including
  • V7-1C17D8: SPDT Basic Miniature Switch (Snap)
  • 1SX1-T: Subminiature Basic Switch (Snap)
  • V7-1V29E9: V Basic Switch (Snap)
  • BZ-2RQ-A2: Large Basic Switch (Snap)
  • 1SM1: Subminiature Basic Switch (Snap)
Category: Snap
Microchip Chopper Stabilization

Microchip Chopper Stabilization 

Buy Microchip Chopper Stabilization Items Including
  • TC7652CPA: OP Amp OP-Amp 5000 uV Offset-Max
  • TC7650CPA: OP Amp OP-Amp 5 uV Offset-Max
Category: Amplifiers
Rail to 220 Amplifiers

Rail to 220 Amplifiers 

Buy Rail to 220 Amplifiers Items Including
  • LM675T: Linear Power OP AMP TO-220 5 Pin (Amplifiers)
  • LM4702CTA/NOPB: Audio Amp Single Speaker 2 Channel Stereo Class-Ab 15 Pin 15 +Tab TO-220 Rail
  • LM1875T: 20W Audio Power Amplifier
  • LM3886TF: High-Performance 68W Audio Power Amplifier with Mute
  • LM3886T: High-Performance 68W Audio Power Amplifier with Mute
Category: Audio and Video
Lvc Pin Bus

Lvc Pin Bus 

Buy Lvc Pin Bus Items Including
  • SN74LVC2T45DCUR: Lvc/Lcx/Z Series 2 Bit Transceiver True Output
  • 74LCX374WMX: Lvc/Lcx/Z Series 8 Bit Driver
  • 74LCX574WM: Lvc/Lcx/Z Series 8 Bit Driver
Category: Flip Flop
Cermet 3299W

Cermet 3299W 

Buy Cermet 3299W Items Including
  • 3299W-1-200-VP: 3/8 Inch 20 Ohm Cermet Trimmer Potentiometer Square 25 Turns
  • 3299W-1-101-VP/68WR: 3/8 Inch 100 Ohm Cermet Trimmer Potentiometer Square 25 Turns
  • 3299W-1-104: Trimmer Bourns 1/2 Watt 3/8 Inch Square 3299W Series Ohms: 100K
  • 3296W-1-103-I-LF-VP: Potentiometer 10K Ohm 3299W-103 25 Turn .5 Watt
  • 3299W-1-104-VP: Potentiometer 100K Ohm 3299W-104 25 Turn .5 Watt
Category: Trimmers
600V Cable

600V Cable 

Buy 600V Cable Items Including
  • 350561-2: 600V 19-36A MAX Soft Shell Connector
  • 71600-010LF: 2500 10 Contact Female Two Part Board Connector IDC Receptacle
Category: Power Connector
Board Mini Universal

Board Mini Universal 

Buy Board Mini Universal Items Including
  • 172168-1: Wire to Board Mini-Universal Mate-N-Lok Connector for Wire Application Side
  • 172167-1: Wire to Board Mini-Universal Mate-N-Lok Connector for Wire Application Side
  • 172160-1: Wire to Board Mini-Universal Mate-N-Lok Connector for Wire Application Side
  • 172162-1: Wire to Board Mini-Universal Mate-N-Lok Connector for Wire Application Side
  • 172170-1: Wire to Board Mini-Universal Mate-N-Lok Connector for Wire Application Side
Category: Discrete Wire Housing
Differential Transceiver CMOS

Differential Transceiver CMOS 

Buy Differential Transceiver CMOS Items Including
  • DS89C387TMEA: 12 Channel CMOS Diff Driver (Interface)
  • DS90C031BTM: Line Transmitter 4 Transceiver 16 Pin SOIC N Rail
  • SN65LVDS105D: LVDS Line Transceiver PDSO16 (Interface)
  • DS34C87TM/NOPB: DS34C87T CMOS Quad RS-422 Diff Driver
  • DS90C031TM/NOPB: DS90C031 LVDS Quad CMOS Diff Line Drvr
Category: Line Driver or Receiver
Rheostat 200K

Rheostat 200K 

Buy Rheostat 200K Items Including
  • 3296X-1-204/64X204: 3296 200KΩ Square Cermet Trimmer Potentiometer
  • 3329H-1-204/62PR200K: 1/4 Inch Round Cermet Trimming Potentiometer 1 Turn Ohms: 200K
  • 3299W-1-204VP/68WR: 3299 Sealed Cermet 3/8IN 25TURNS 200K 10% Top W Bulk (Trimmers)
  • 3006P-1-204/43P/89PR: Potentiometer 3/4 Inch Rectangular 15 Turn Cermet
  • 3386P-1-204LF: 3386 Resistor Trimmer Cermet 1 Turn 0.5W 200000 Ohm
Category: Trimmers
Flash Mcu can Spi

Flash Mcu can Spi 

Buy Flash Mcu can Spi Items Including
  • MC912DG128ACPVE: Motor Step Contrllr Multi Axis
  • MC9S12DP512MPVE: Diode TVS 48V 1500W UNI 5% SMC
  • MC9S12XDP512CAG: 0805 3.9NH +/-.5NH Thin Film SMT
  • MC9S12DG256CFUE: 16 Bit Microcontroller Unit
  • MC9S12C64CFAE: Schottky Rect 10V 3A SOD323F
Category: Microcontrollers
Pl Idc Idt

Pl Idc Idt 

Buy Pl Idc Idt Items Including
  • 8200-16-R: Connector IDC DIP Plug 16PIN 1A Use with 37671
  • 8200-20-R: 8200 2.54MM IDC DIP Plug Connector 20 Position
  • 8200-40-R: Connector IDC Plug DIP 40PIN 1A Use with 37920
  • 8200-28: Connector IDC DIP Plug 28PIN 1A Use with 37840
  • 10136-6000EC: .100 Inch Mini D Ribbon Connector 36 Position Plug Shielded
Category: Headers and PCB Receptacles
Measurement Tape

Measurement Tape 

Buy Measurement Tape Items Including
  • AD7418ARZ-REEL7: Analog to Digital Converter Single SAR 10 Bit Serial 8 Pin SOIC N Tape and Reel
  • AD7789BRMZ-REEL: 1 Ch 24 Bit Delta-Sigma ADC Serial Access PDSO10
  • AD7783BRU-REEL7: ADC Chnl Non-(a/D (SMD) Converters)
  • AD7789BRM-REEL: 1 Ch 24 Bit Delta-Sigma ADC Serial Access PDSO10
Category: A/D (SMD) Converters
Phase Inverter

Phase Inverter 

Buy Phase Inverter Items Including
  • CY2308SXC-1H: 2309 Series PLL Based Clock Driver 8 True Output 0 Inverted Output
  • CY7B991V-5JXC: 7B Series PLL Based Clock Driver 8 True Output 0 Inverted Output
  • CY7B994V-2BBI: 7B Series PLL Based Clock Driver 16 True Output 0 Inverted Output
  • CY23EP05SXI-1: 23EP Series PLL Based Clock Driver 4 True Output 0 Inverted Output
  • CY7B991V-2JXC: 7B Series PLL Based Clock Driver 8 True Output 0 Inverted Output
Category: PLLs
Gray Wire Mount

Gray Wire Mount 

Buy Gray Wire Mount Items Including
  • 3448-89134: 3448 Strain Relief/Dual Power Mosfet in a TO-220AB
  • 3448-89114: 3448 Strain Relief/Dual Power Mosfet in a TO-220AB
  • 3448-89120: 3448 Strain Relief/Dual Power Mosfet in a TO-220AB
  • 3448-89150: 3448 Strain Relief/Dual Power Mosfet in a TO-220AB
  • 3448-89110: 3448 Strain Relief/Dual Power Mosfet in a TO-220AB
Category: Rectangular Connectors
Resistor-String Dac DIP

Resistor-String Dac DIP 

Buy Resistor-String Dac DIP Items Including
  • AD569JN: DAC Parallel Word Input Loading 4 us Settling Time
  • AD569KN: DAC Parallel Word Input Loading 4 us Settling Time
  • AD569JNZ: DAC Mono 16 Bit D/A Converter (Analog/Linear)
  • LTC1257CN8PBF: Complete Single Supply 12 Bit Voltage Output D/A Converter
  • LTC1257IN8PBF: Complete Single Supply 12 Bit Voltage Output D/A Converter
Category: D/a Converters
Tmm Solder Terminal Strips

Tmm Solder Terminal Strips 

Buy Tmm Solder Terminal Strips Items Including
  • TMM-110-03-T-D: SQT 20 Contact Male Straight Two Part Board Connector Solder
  • TMM-125-03-L-D: EHT 50 Contact Male Straight Two Part Board Connector Solder
  • TMM-108-01-L-D: 16 Contact Male Straight Two Part Board Connector Solder
  • TMM-112-03-L-D: 24 Contact Male Straight Two Part Board Connector Solder
Category: Headers and PCB Receptacles
Nylon Board to Board

Nylon Board to Board 

Buy Nylon Board to Board Items Including
  • 10-84-4042: 42002 6.35MM (.250) Pitch MLX Power Connector Receptacle
  • 1-640250-0: 640250 SL-156 Housings-Wire-to-Board
Category: Headers and PCB Receptacles
Mdip to 3 Base

Mdip to 3 Base 

Buy Mdip to 3 Base Items Including
  • DS3668N/NOPB: 1A 4 Channel Buf or INV Based Prphl Drvr
  • DS3668N: Quad Fault Protect Perph Drvr (Interface)
Category: Display Drivers
Rail to 3 Base

Rail to 3 Base 

Buy Rail to 3 Base Items Including
  • DS3668N/NOPB: 1A 4 Channel Buf or INV Based Prphl Drvr
  • DS3668N: Quad Fault Protect Perph Drvr (Interface)
Category: Display Drivers
Low Current Lamp

Low Current Lamp 

Buy Low Current Lamp Items Including
  • HLMP-D155: Lamp 5MM LC 25M AlGaAs (Discrete LEDs )
  • HLMP-1719-A0002: T-1 Single Color LED Yellow 3 Mm
  • HLMP-1790-A00A2: T-1 Single Color LED Green 3 Mm
  • HLMP-D150-C0002: T-1 3/4 Single Color LED Deep RED 5 Mm
  • HLMP-D155-F0002: T-1 3/4 Single Color LED Deep RED 5 Mm
Category: Standard Output LEDs (SMD)
SOIC W Pin Bus

SOIC W Pin Bus 

Buy SOIC W Pin Bus Items Including
  • MM74HCT245WMX.: Bus Transceiver Single 8 Channel 3 State 20 Pin SOIC W Tape and Reel
  • 74VHC245M: Octal Bus Transceiver (3 State)
  • 74VHCT245AM: Octal Bus Transceiver (3 State)
  • ADM231LARZ: Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16 Pin SOIC W
  • ADM238LARZ: Line Transmitter/Receiver 4TR 4 Transceiver 4 Receiver 24 Pin SOIC W NV
Category: Bus Transceiver
Tqfp Avr Spi

Tqfp Avr Spi 

Buy Tqfp Avr Spi Items Including
  • ATMEGA168-20AU: Microcontroller AVR 8 Bit Risc 16KB Flash
  • ATMEGA8-16AU.: 8 Bit Avr® with 8K Bytes in-System Programmable Flash
  • ATMEGA2561-16AU: 8 Bit Avr® Microcontroller with 256K Bytes in-System Programmable Flash
  • ATMEGA8L-8AU: 8 Bit Avr® with 8K Bytes in-System Programmable Flash
  • ATMEGA48-20AU: ATMEGA48 8 Bit AVR Microcontroller
Category: Microcontrollers
Plastic Bushings

Plastic Bushings 

Buy Plastic Bushings Items Including
  • 6181R100K-L1.0: POT 7/8 Inch DIA 1 Turn 100K 1W 10%
  • 6181R50K-L1.0: POT 7/8 Inch DIA 1 Turn 50K 1W 10%
  • 6186R100K-L1.0: 1 Turn 100000 Ohm Precision Linear Potentiometer
  • 6187R1K-L1.0: POT 7/8 Inch DIA 1 Turn 1K 1W 10%
  • 6187R5K-L1.0: POT 7/8 Inch DIA 1 Turn 5K 1W 10%
Category: BI Tech/Beckman Trimmers
Mini Regulators

Mini Regulators 

Buy Mini Regulators Items Including
  • TZM5248B-GS08: 18V 0.5W Silicon Unidirectional Voltage Regulator Diode
  • MINI FUME EXT: 13 Piece Mini Fume Extractor Kit Voltage Regulator
  • TZM5226B-GS08: Zener-Diode 0.5W 5% SOD-80 Minimelf
  • TZM5235B-GS08: Zener-Diode 0.5W 5% SOD-80 Minimelf
  • TZM5237B-GS08: Zener-Diode 0.5W 5% SOD-80 Minimelf
Category: Zener Diodes

Copyright ©2002 - 2015 Jameco. All Rights Reserved.