Start Saving Now»

Risc Sci Spi   to   Tube Amplified Speakers

Sorted by Popularity

 
Prev  2875  2876  2877  2878  2879  2880  2881  Next 

Risc Sci Spi

Risc Sci Spi 

Buy Risc Sci Spi Items Including
  • MSP430F169IPM: 16 Bit Flash 8 MHz Risc Microcontroller PQFP64
  • PIC16HV540-04/SO: 8 Bit Otprom 4 MHz Risc Microcontroller
  • MSP430F168IPM: Mixed Signal Microcontroller
  • MC9S12XDP512CAG: 0805 3.9NH +/-.5NH Thin Film SMT
  • MSP430F167IPM: Mixed Signal Microcontroller
Category: Microcontrollers
Toshiba Logic

Toshiba Logic 

Buy Toshiba Logic Items Including
  • TLP2200F: Optocoupler Logic Output Three State DC Input 1 Channel 8 Pin Pdip
  • 6N137F: Logic Output Photocouplers Cplr 10MBPS CTR=1000%TYP (Optoisolators)
  • TC7WH74FUTE12LF: D-Type X34 PB VHC Flip-Flop (74VHC Series)
Category: Optoisolators
Panel Seal

Panel Seal 

Buy Panel Seal Items Including
  • 15PA258: Switch Access Toggle Switch Panel Seal
  • 11TS15-2: Toggle Switch (off-on) Single Pole Toggle Screw 15 Amp 277VAC Panel Mount
  • 25ET61-S: Sealed Oi-Se Switch (Toggle)
  • 12TW1-1A: Sealed Oi-Se Switch (Toggle)
  • RU6715: 12 Cell Monocrystal Sealed Solar Panel Power: 103.5 mW
Category: Toggle
SCW08 DC 8W

SCW08 DC 8W 

Buy SCW08 DC 8W Items Including
  • SCW08A-12: SCW08 8W Encapsulated DC-to-DC Converter Input Range: 9-18VDC
  • SCW08A-15: SCW08 8W Regulated Single Output DC-DC Converter (Encapsulated)
  • SCW08B-05: SCW08 8W Regulated Single Output DC-DC Converter (Encapsulated)
  • SCW08A-05: SCW08 8W Regulated Single Output DC-DC Converter (Encapsulated)
  • SCW08B-15: SCW08 8W Regulated Single Output DC-DC Converter (Encapsulated)
Category: Encapsulated
Single-Ended ADC Spi

Single-Ended ADC Spi 

Buy Single-Ended ADC Spi Items Including
  • AD7734BRUZ: ADC 4 Single Ended CH 110V Input 2 (Analog/Linear)
  • AD7467BRM: 1.6V Micropower 10 Bit ADC in 6 Lead SOT-23
  • AD7477AAKS-500RL7: 2.35V to 5.25V 1 Msps 10 Bit ADC in 6 Lead SC70
  • AD7888AR: 8 Ch 12 Bit Successive Approximation ADC
  • AD7890ANZ-2: 8 Ch 12 Bit Proprietary Method ADC Serial Access
Category: A/D (SMD) Converters
Class-Ab Class a Amp

Class-Ab Class a Amp 

Buy Class-Ab Class a Amp Items Including
  • LM4862M/NOPB: Audio Amp Single Speaker 1 Channel Mono 0.825 Watt Class-Ab 8 Pin SOIC N Rail Udio Amplifier
  • LM386M-1/NOPB: Audio Amp Single Speaker 1 Channel Mono 0.325 Watt Class-Ab 8 Pin SOIC N Rail
Category: Audio and Video
Mylar Tape Nylon Insulated

Mylar Tape Nylon Insulated 

Buy Mylar Tape Nylon Insulated Items Including
  • 19007-0053: 19007 Fully Pre-Insulated Quick Disconnect Flag Terminal
  • 19006-0003: 19006 Fully Pre-Insulated Quick Disconnect Flag Terminal
  • 19004-0004: 19004 Fully Insulated Male Coupler Quick Disconnect Terminal
Category: Terminals
Plcc SMD ADC

Plcc SMD ADC 

Buy Plcc SMD ADC Items Including
  • AD573JP: 1 Ch 10 Bit Successive Approximation ADC
  • AD574AJP: 1 Ch 12 Bit Successive Approximation ADC
  • AD7575JP: LC2MOS 5 Micro SEC 8 Bit ADC with Track/Hold
  • AD7870JP: LC2 MOS Complete 12 Bit 100 KHZ Sampling ADC
  • AD7820LP: 1 Ch 8 Bit Flash Method ADC Parallel Access PQCC20
Category: A/D (SMD) Converters
Right Angle Line Wire

Right Angle Line Wire 

Buy Right Angle Line Wire Items Including
  • 207398-3: 10 Contact Male Combination Line Connector
  • 207541-1: 3 Contact Male Combination Line Connector
  • 1-641737-1: 4 Contact Male Combination Line Connector
  • 770071-1: 3 Contact Male and Female (Pin & Socket)
Category: Headers and PCB Receptacles
Multimode Coupler

Multimode Coupler 

Buy Multimode Coupler Items Including
  • 5504632-1: 5504632 Receptacle Assembly SC to SC
  • 2-106901-6: 106901 Foac Adapter Sc/Apc Green with CL
Category: Fiber Optics
Can/I2C/Sci/Spi Sci Spi

Can/I2C/Sci/Spi Sci Spi 

Buy Can/I2C/Sci/Spi Sci Spi Items Including
  • MC912DG128ACPVE: Motor Step Contrllr Multi Axis
  • MC9S12DP512MPVE: Diode TVS 48V 1500W UNI 5% SMC
  • MC9S12DG256CFUE: 16 Bit Microcontroller Unit
Category: Microcontrollers
Bi-Color Green 3MM

Bi-Color Green 3MM 

Buy Bi-Color Green 3MM Items Including
  • 5513508F: 551-3508 LED Bi-Color Green/Red 560NM/630NM 3 Pin Bulk
  • 5513508100F: 551-3508 LED Bi-Color Green/Red 560NM/630NM Bulk
  • 553-0711: Dual Bi-Color LED Circuit Board Indicator (T1)
  • 5513007F: LED Opto 3MM CBI Right Angle
  • 5680701111F: LED Opto 3MM Quad Multi Level CBI (IrLED)
Category: Standard Output LEDs
Pin Punches

Pin Punches 

Buy Pin Punches Items Including
  • EXB-V8V220JV: Resistor Thick Film Array 22 Ohm 5% ±200PPM/°C Isol Molded 8 Pin 1206 (4 X 0603) Concave SMD Punched Carrier T/R
  • EXB-2HV470JV: Resistor Thick Film Array 47 Ohm 5% 1/4W ±200PPM/°C Isol 16 Pin 1506 (8 X 0402) Convex SMD Punched Carrier T/R
  • EXB-38V100JV: Resistor Thick Film Array 10 Ohm 5% ±200PPM/C Isol Molded 8 Pin 1206 (4 X 0603) Convex SMD Punched Carrier T/R
  • EXB-38V472JV: Resistor Thick Film Array 4.7K Ohm 5% ±200PPM/°C Isol Molded 8 Pin 1206 (4 X 0603) Convex SMD Punched Carrier T/R
  • EXB-N8V3R0JX: Resistor Thick Film Array 3 Ohm 5% ±200PPM/C Isol Molded 8 Pin 0804 (4 X 0402) Concave SMD Punched Carrier T/R
Category: Thick Film (SMD)
Female S Video

Female S Video 

Buy Female S Video Items Including
  • 13043: Bi-Directional RCA Female to S-Video Male Adapter
  • USB-A-S-RA: USB USB-a Right Angle Connector
  • MUSB-B5-S-RA-SMT: Musb USB Mini-B 5 Pin Connector
  • USB-A-S-VT: USB USB-a Connector with Straight Leads
  • USB-B-S-RA-WT: Connector USB 2.0 USB B PCB Female Right Angle PC Mount
Category: USB
Rs-644 Transceiver CMOS

Rs-644 Transceiver CMOS 

Buy Rs-644 Transceiver CMOS Items Including
  • DS90C031BTM: Line Transmitter 4 Transceiver 16 Pin SOIC N Rail
  • DS90C031TM/NOPB: DS90C031 LVDS Quad CMOS Diff Line Drvr
  • DS90C031TM: LVDS Quad CMOS Diff Line Drvr
Category: Line Driver or Receiver
Voltage Dac DIP

Voltage Dac DIP 

Buy Voltage Dac DIP Items Including
  • LTC1257CN8PBF: Complete Single Supply 12 Bit Voltage Output D/A Converter
  • LTC1446CN8PBF: DAC Dual Serial Input Loading
  • AD569JN: DAC Parallel Word Input Loading 4 us Settling Time
  • AD7224LN: LC2MOS 8 Bit DAC with Output Amplifier
  • DAC8228FPZ: DAC Dual Parallel 8 Bits Input Loading
Category: D/a Converters
RJ 45 Crimping

RJ 45 Crimping 

Buy RJ 45 Crimping Items Including
  • 847000002: Connector Telephone and Telecom Field Attachable Plug KIT RJ -4
  • 300568EZ: EZ-RJ45 CAT 5 Plug can be Crimped with Most any Standard Tool
  • 300-068: 300 8P8C RJ45 Modular Plug
Category: Telecom & Datacom
SPDT Pin Plunger

SPDT Pin Plunger 

Buy SPDT Pin Plunger Items Including
  • V3-101-D812: SPDT Micro Switch 0.5A 124V DC (Basic)
  • V7-1C17D8: SPDT Basic Miniature Switch (Snap)
  • 39-261 BLK: 39 Switch PB SPDT BLK Button 0.25A 115V
  • TP12SH8AQE: Pushbutton Switch Contact Form: SPDT OFF-(ON)
  • 39-261 RED: SPDT Pushbutton Switch PC Mount (Push Button)
Category: Push Button
White Silicone

White Silicone 

Buy White Silicone Items Including
  • 10-8109: Heat Sink Silicone 1 Oz Tube Size: 1 Oz. Tube
  • 10-8126: Type 44 Non-Silicone Heat Sink Compound (1 Lb Jar)
Category: Heat Sink Compound
RJ - 45 Plug Positions

RJ - 45 Plug Positions 

Buy RJ - 45 Plug Positions Items Including
  • 300-068: 300 8P8C RJ45 Modular Plug
  • 300568EZ: EZ-RJ45 CAT 5 Plug can be Crimped with Most any Standard Tool
  • 847000002: Connector Telephone and Telecom Field Attachable Plug KIT RJ -4
  • GU4511-R: GU 8P8C RJ45 Modular Plug 8 Positions
  • GU4514-R: GU 8P8C RJ45 Modular Plug 8 Positions
Category: Telecom & Datacom
Fet 8 Pin

Fet 8 Pin 

Buy Fet 8 Pin Items Including
  • NTHS5404T1G: Transistor Mosfet Negative Channel 20 Volt 5.2A 8 Pin Chip FET T/R
  • LF412ACN/NOPB: OP Amp Dual General Purpose ±22 Volt 8 Pin Mdip Rail
  • AD823ARZ-RL: OP Amp Dual General Purpose Rail to Rail O/P ±18 Volt 36 Volt 8 Pin SOIC N Tape and Reel
  • AQW214: Compact DIP (2 Form a) 8 Pin Type Controls Load Voltage 400V GU Photomos Relay
  • AD711JR-REEL7: OP Amp Single General Purpose ±18 Volt 8 Pin SOIC N Tape and Reel FET
Category: Amplifiers (SMD)
Through Hole BJT PNP

Through Hole BJT PNP 

Buy Through Hole BJT PNP Items Including
  • BD442STU: GP BJT 3LD Plastic Thru-Hole
  • BD14010STU.: 1.5A 80V PNP Si Power Transistor
  • BD14016S.: GP BJT 3LD Plastic Thru-Hol
  • MJE172STU.: 3 Lead Plastic Thru-Hole PKG
  • KSA1013YBU.: 3 Lead Plastic Thru-Hole PKG
Category: Bipolar
Dual Triple

Dual Triple 

Buy Dual Triple Items Including
  • ADD-55A: 55W Dual Output with Battery Charger (Usp Function)
  • ADD-155B: 155W Dual Output with Battery Charger (Usp Function)
  • LT1260ISPBF: Triple Op-Amp 16000 uV Offset-Max
  • ADD-155A: 155W Dual Output with Battery Charger (Usp Function)
  • ADD-55B: 55W Dual Output with Battery Charger (Usp Function)
Category: Enclosed-Multiple Output
DCW08 DC 8W

DCW08 DC 8W 

Buy DCW08 DC 8W Items Including
  • DCW08A-15: DCW08 8W Encapsulated Dual Output DC-to-DC Converter
  • DCW08B-15: DCW08 8W Encapsulated Dual Output DC-to-DC Converter
  • DCW08B-12: DCW08 8W Regulated Dual Output DC-DC Converter (Encapsulated)
  • DCW08A-05: DCW08 8W Regulated Dual Output DC-DC Converter (Encapsulated)
  • DCW08A-12: DCW08 8W Encapsulated Dual Output DC-to-DC Converter
Category: Encapsulated
SPDT Pin Screw

SPDT Pin Screw 

Buy SPDT Pin Screw Items Including
  • D2F-L: SPDT -Nc Basic Subminiature Switch (Snap)
  • V7-1C17D8: SPDT Basic Miniature Switch (Snap)
Category: Snap
Line Cord

Line Cord 

Buy Line Cord Items Including
  • 51W1-13206: 6 Outlet Surge Protector 6 Outlets
  • 51W1-10204: 6 Outlet Surge Protector 6 Outlets
Category: Surge Protectors
Single ADC DIP

Single ADC DIP 

Buy Single ADC DIP Items Including
  • ADC0803LCN: ADC 8 Bit A/D Converter DIP-20
  • AD7574JN: 1 Ch 8 Bit Successive Approximation ADC
  • LTC1294DCNPBF: 8 Ch 12 Bit Successive Approximation ADC
  • TLC1541CN: ADC A/D Converter 10 Bit 5V DIP-2032KSPS
  • AD1674JNZ: 1 Ch 12 Bit Successive Approximation ADC
Category: A/D Converters
Box with Holes

Box with Holes 

Buy Box with Holes Items Including
  • 30314-6002HB: Box Header 100 Inch Low Profile 14 Position Straight 4 Wall
  • N2510-6002RB: 2500 .100 Inch Low Profile Box Headers 10 Positions
  • B32522N3105K: Capacitor Metallized Film Polyester 250V 1 uf through Hole Mount
  • BNX016-01: EMI Filter 15A 25VDC PC Pins Thru-Hole Box
  • LM134H: Analog Temperature Sensor-Current 0.001-10V
Category: Headers and PCB Receptacles
High Temp Tape

High Temp Tape 

Buy High Temp Tape Items Including
  • C0402C473K4RAC TU: 8 Channel 16 Bit High Precision Sigma-Delta A/D Sub-System I-Temp
  • C1825C474K5RAC TU: High-Speed Quad Differential Line Drivers 15KV Bus-Pin ESD I-Temp
  • C0603C189C5GAC TU: C0603 High-Performance Eeprogrammable Logic Device 15NS C-Temp PLCC-28
  • C0603C223K4RAC TU: C0603 High-Performance Eeprogrammable Logic Device 15NS C-Temp PLCC-28
Category: Ceramic (SMD)
Tube Amplified Speakers

Tube Amplified Speakers 

Buy Tube Amplified Speakers Items Including
  • TDA2040V: 20W Hi-Fi Audio Power Amplifier (Analog/Linear)
  • TDA2030H: 18W 1 Channel Audio Amplifier PZFM5 (Analog/Linear)
  • TPA2005D1DGN: 1.4W Mono Filter-Free Class-D Audio Power Amplifier
  • TPA701DGN: 700 Milliwatt Mono Low-Voltage Audio Power Amplifier
  • TDA2030AV: TDA2030A 18W 1 Channel Hi-Fi Amplifier and 35W Driver
Category: Audio and Video

Copyright ©2002 - 2014 Jameco. All Rights Reserved.