Start Saving Now»

Soc Microprocessor   to   Super Sot

Sorted by Popularity

 
Prev  2881  2882  2883  2884  2885  2886  Next 

Soc Microprocessor

Soc Microprocessor 

Buy Soc Microprocessor Items Including
  • CY8C29466-24PVXI: Multifunction Peripheral PDSO28 (Microcontrollers)
  • CY8C29666-24PVXI: System on Chip Multifunction Peripheral PDSO48 (Microcontrollers)
  • CY8C21534-24PVXI: System on Chip Multifunction Peripheral PDSO28 (Microcontrollers)
  • CY8C29866-24AXI: System on Chip 1812 NP0 .01uf 2% 50V 7IN TR Hazmat
Category: Microcontroller Peripherals
Single Amp Max

Single Amp Max 

Buy Single Amp Max Items Including
  • LT2178IS8: 17 Micro AMP MAX Dual Single Supply
  • LT2179CS: 17 Micro AMP MAX Quad (Analog/Linear)
  • LMC6001BIN/NOPB: Op-Amp 1350 uV Offset-Max 1.3 MHz Band Width
  • OP162GSZ: Op-Amp 800 uV Offset-Max 15 MHz Band Width PDSO8
  • AD548KN: Op-Amp 700 uV Offset-Max 1 MHz Band Width PDIP8
Category: Low Power Op-Amps
Adjustment Screw

Adjustment Screw 

Buy Adjustment Screw Items Including
  • 3266W-1-105: 1/4 Inch Square Multi-Turn Trimming Side Adjustment (±10%) 3266W Series
  • 72RWR2K/3386W-1-202: 3386 3/8 Inch Square Cermet Trimming Potentiometer 1 Turn Ohms: 2K
  • 3266P-1-103LF: 1/4 Inch Square Cermet Trimming Potentiometer 12 Turn Ohms: 10K
  • 3386H-1-103LF/72RXR10K: 3/8 Inch Square Cermet Trimming Potentiometer 1 Turn Ohms: 10K
  • 3299P-1-103: 3/8 Inch Sealed Cermet Trimming Potentiometer 25 Turn Ohms: 10K
Category: Trimmer
Plastic Wires

Plastic Wires 

Buy Plastic Wires Items Including
  • 12BH1/2AA-2A-GR: 1/2AA Battery Holder with Wires
  • DS1620: Temperature Sensor Digital Serial 3 Wire 8 Pin Plastic DIP N
  • DS1302: Real Time Clock Serial 31 Byte 8 Pin Plastic DIP N
  • TA-15P: Discrete Wire IDC Plug D-Subminiature Connector
  • CAT24C01LI-G: 128 X 8 I2C/2 Wire Serial Eeprom
Category: Holders & Clips
Msop Amp Pin

Msop Amp Pin 

Buy Msop Amp Pin Items Including
  • MCP6002-E/MS: OP Amp Dual OP-Amp 7000 uV Offset-Max
  • MCP6002-I/MS: OP Amp Dual OP-Amp 7000 uV Offset-Max
  • LMV932MM/NOPB: OP Amp Dual OP-Amp 5500 uV Offset-Max
  • LT1490ACMS8PBF: Precision Dual OP AMP Single/Dual-Supply Rail-To-
  • LT1490AIMS8: Dual Op-Amp 1500 uV Offset-Max
Category: Low Power Op-Amps
Plastic Coupling

Plastic Coupling 

Buy Plastic Coupling Items Including
  • AD640JN: DC-Coupled Demodulating 120 MHZ Logarithmic Amplifier
  • 4N35SM: Optically Coupled Isolator Phototransistor Output
Category: Amplifiers
Rs-422 Rs-423 Rs-422 Rs-485 Pin Bus

Rs-422 Rs-423 Rs-422 Rs-485 Pin Bus 

Buy Rs-422 Rs-423 Rs-422 Rs-485 Pin Bus Items Including
  • ADM3491AR-REEL7: Line Transmitter/Receiver 1TR 1 Transceiver 1 Receiver 14 Pin SOIC N Tape and Reel LEX RS 485 IC
  • ADM3491AR: 3.3V Full Duplex 840 Micro AMP 20 Mbps
  • ADM3485ARZ: 3.3V Slew Rate Limited Half and Full Duplex
  • SN75175D: Quadruple Differential Line Receiver
  • SN65LBC173D: Quadruple Low-Power Differential Line Receiver
Category: Line Driver or Receiver
Brass Plug

Brass Plug 

Buy Brass Plug Items Including
  • 558527-1: 558527 Strainrelf MPLUG8/10P NOT4BOOT
  • 558527-3: 558527 Strainrelf MPLUG8/10P for Boot
Category: Rectangular Connectors
Black Trans

Black Trans 

Buy Black Trans Items Including
  • 6N136.: Optocoupler 6N136 High Speed Transistor DIP-8 (Optoisolators)
  • FOD817BSD: High Operating Temperature Phototransistor Optocoupler
  • FOD817C3SD: 32 Bit 140 MHZ Risc Processor
  • FOD817CSD: 32 Bit 200 MHZ Risc Processor
  • MCT62S: Dual Transistor Surface
Category: Optoisolators
Pdip Amp Pin

Pdip Amp Pin 

Buy Pdip Amp Pin Items Including
  • AD548KN: Op-Amp 700 uV Offset-Max 1 MHz Band Width PDIP8
  • AD648JN: Dual Op-Amp 3000 uV Offset-Max 1 MHz Band Width
  • AD648KN: Dual Op-Amp 1500 uV Offset-Max 1 MHz Band Width
  • TS27L2IN: IC.Op AMP Dual Precision 10UA 8 PIN DIP (Amplifiers)
  • AD712JNZ: Dual Op-Amp 4000 uV Offset-Max 4 MHz Band Width
Category: Low Power Op-Amps
Plug-in Double Plug

Plug-in Double Plug 

Buy Plug-in Double Plug Items Including
  • 1432868-1: Electromechanical Relay Single Pole Double Throw ( SPDT ) 90 (no) /30 (Nc) a 12VDC 90OHM Plug-In
  • LB2-110A-S-R: LB General Purpose Blade and Octal Relay
  • LB2-24D-S-R: LB General Purpose Blade and Octal Relay
  • LB2-12DS-R: LB General-Purpose Relay Product No.:
Category: General Purpose
Polyphenylene Oxide

Polyphenylene Oxide 

Buy Polyphenylene Oxide Items Including
  • 206509-1: 206509 Connector CPC Series Keying Plug
  • 4-552008-1: 552008 KIT Cover 180 50 POS
  • 2-1437661-9: 1437661 TC6-03 Pfh=Cover with Holes
Category: Rectangular Connectors
Lb Double Plug

Lb Double Plug 

Buy Lb Double Plug Items Including
  • LB2-110A-S-R: LB General Purpose Blade and Octal Relay
  • LB2-24D-S-R: LB General Purpose Blade and Octal Relay
  • LB2-12DS-R: LB General-Purpose Relay Product No.:
Category: General Purpose
Pdip Pin Bus

Pdip Pin Bus 

Buy Pdip Pin Bus Items Including
  • CD74HCT245E: Logic 20 Lead Pdip (Bus Transceiver)
  • ADM236LAN: ADM236L Triple Line Transceiver PDIP24 (Interface)
  • ADM1181AANZ: Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16 Pin Pdip
  • ADM1485ANZ: Line Transceiver PDIP8 (Interface)
  • 8286: Octal Bus Transceiver DIP-20 (UARTs)
Category: Line Driver or Receiver
Chips with 6 Pins

Chips with 6 Pins 

Buy Chips with 6 Pins Items Including
  • LM2576HVS-5.0: Con Volt DC-DC Single Output in Volt Step Down 6 Pin (5+Tab) TO-263 Rail
  • LM2576S-5.0/NOPB: Con Volt DC-DC Single Output in Volt Step Down 6 Pin (5+Tab) TO-263 Rail
  • LM2585S-ADJ/NOPB: Simple Switcher 3A Flyback Regulator
  • LM2587S-ADJ: Simple Switcher 5A Flyback Regulator
  • LM2595S-ADJ/NOPB: LM2595 Adj 1A 150KHZ TO-263 Simple Switch
Category: Switching Voltage Regulators
Dust Cover Double Plug

Dust Cover Double Plug 

Buy Dust Cover Double Plug Items Including
  • LB2-110A-S-R: LB General Purpose Blade and Octal Relay
  • LB2-24D-S-R: LB General Purpose Blade and Octal Relay
Category: General Purpose
Crimp RJ 45 Termination

Crimp RJ 45 Termination 

Buy Crimp RJ 45 Termination Items Including
  • 847000002: Connector Telephone and Telecom Field Attachable Plug KIT RJ -4
  • 300568EZ: EZ-RJ45 CAT 5 Plug can be Crimped with Most any Standard Tool
  • 300-068: 300 8P8C RJ45 Modular Plug
Category: Telecom & Datacom
No/Nc Plunger Screw

No/Nc Plunger Screw 

Buy No/Nc Plunger Screw Items Including
  • BZ-R21-A2: Switch Snap Action N.O./N.C Single Pole
  • 1SX1-T: Subminiature Basic Switch (Snap)
  • 1SE1-3: Sealed SE Switch (Snap)
  • BA-2RB-A2: Large Basic Switch (Snap)
  • BZ-2RQ-A2: Large Basic Switch (Snap)
Category: Snap
F-Type Interconnects

F-Type Interconnects 

Buy F-Type Interconnects Items Including
  • 200-035: Connector F-Type Plug RG6 Crimp Nickel Plate 1/2 Inch Barrel
  • 200-108: Coonnector RF BNC-F Adapter
  • 200-053: 75ω "F" Adapter Nickel Plated 75Ω
  • F-Jack Adapter
  • 033309: TE 160 F A--E V--V 5-03 2870 -
Category: RF Connectors
No/Nc Pin Plunger

No/Nc Pin Plunger 

Buy No/Nc Pin Plunger Items Including
  • 32-01: Dpst Switches Push Button SPST -Nc PCB Mount Plunger
  • BZ-R21-A2: Switch Snap Action N.O./N.C Single Pole
  • 1SX1-T: Subminiature Basic Switch (Snap)
  • 11SX21-T: Subminiature Basic Switch (Snap)
  • 12SX1-T: Subminiature Basic Switch (Snap)
Category: Snap
Bag RJ - 45 RJ 45 Termination

Bag RJ - 45 RJ 45 Termination 

Buy Bag RJ - 45 RJ 45 Termination Items Including
  • 847000002: Connector Telephone and Telecom Field Attachable Plug KIT RJ -4
  • 300-068: 300 8P8C RJ45 Modular Plug
Category: Telecom & Datacom
Bag RJ 45 Termination

Bag RJ 45 Termination 

Buy Bag RJ 45 Termination Items Including
  • 847000002: Connector Telephone and Telecom Field Attachable Plug KIT RJ -4
  • 300-068: 300 8P8C RJ45 Modular Plug
Category: Telecom & Datacom
Plunger Wire Screw

Plunger Wire Screw 

Buy Plunger Wire Screw Items Including
  • 1SE1-3: Sealed SE Switch (Snap)
  • 1SE2: Sealed SE Switch (Snap)
  • 1SE1: Sealed SE Switch (Snap)
  • 1XE1: Sealed SE Switch (Snap)
  • 1XE301: MS27994-5 (Snap)
Category: Snap
Snap Mom

Snap Mom 

Buy Snap Mom Items Including
  • 7208J60ZQE2: DPDT Rocker Switch 0.4V 20V Rating: 0.4V @ 20V
  • 8121J81ZGE99: SPDT Pushbutton Switch 1A 120VAC (Push Button)
  • 8121J82ZGE2: SPDT Pushbutton Switch 1A 120VAC (Push Button)
  • 8125J85ZBE225: SPDT Pushbutton Switch with Yellow LED 1A 120V
Category: Push Button
Epoxy Material

Epoxy Material 

Buy Epoxy Material Items Including
  • G/S(PCB-365)-R: Protoboard General-Purpose Prototyping Board
  • PC643-R: PC Plugboard General-Purpose Prototyping Board
  • 9163: Proto-Board 14/16 SOIC 16PIN SIP (Solderless Breadboards)
  • 33205: 5 Pin SMD Breadboard Adapter (Prototyping Systems)
Category: Proto Boards
No/Nc Pin Screw

No/Nc Pin Screw 

Buy No/Nc Pin Screw Items Including
  • BZ-R21-A2: Switch Snap Action N.O./N.C Single Pole
  • D2F-L: SPDT -Nc Basic Subminiature Switch (Snap)
  • 1SX1-T: Subminiature Basic Switch (Snap)
  • 11SX21-T: Subminiature Basic Switch (Snap)
  • 12SX1-T: Subminiature Basic Switch (Snap)
Category: Snap
Ba Plunger Screw

Ba Plunger Screw 

Buy Ba Plunger Screw Items Including
  • BA-2RB-A2: Large Basic Switch (Snap)
  • BA-2RQ1-A2: Large Basic Switch (Snap)
Category: Snap
Bz Pin Screw

Bz Pin Screw 

Buy Bz Pin Screw Items Including
  • BZ-2RQ-A2: Large Basic Switch (Snap)
  • BZ-2R55-A2-S: Large Basic Switch (Snap)
  • BZ-2R-A2: Large Basic Switch (Snap)
  • BZ-2RQ18-A2: Large Basic Switch (Snap)
  • BZ-2RQ1-A2: Large Basic Switch (Snap)
Category: Snap
Rps-75 Adapter

Rps-75 Adapter 

Buy Rps-75 Adapter Items Including
  • RPS-75-15: 75W Single Output Medical Type 4 Inch X2 Inch Miniature Size
  • RPS-75-36: 75W Single Output Regulated Switching Medical Power Supply
  • RPS-75-3.3: 75W Single Output Medical Type 4 Inch X2 Inch Miniature Size
  • RPS-75-12: 99.6W Single Output Medical Type Open Frame Power Supply
  • RPS-75-24: 75W Single Output Medical Type 4 Inch X2 Inch Miniature Size
Category: Open Frame
Super Sot

Super Sot 

Buy Super Sot Items Including
  • NDS332P: 003 Plastic Molded Super SOT-3 PKG
  • FDC6303N: 006 Plastic Molded Super SOT-6 PKG
  • MMBFJ108: Discrete 003 Plastic Molded
  • FDC6329L: Gull Wing Integrated Load Switch
  • MMDT3904-7-F: Fifo Synchronous Uni-Directional Super Sync II 1K X 36 7.5NS 3.3VOLT Low Power TQFP128 (PK128)
Category: Mosfets

Copyright ©2002 - 2014 Jameco. All Rights Reserved.