USB Oscilloscope   to   Resistor Pot

Buy USB Oscilloscope Items Including
  • PCSU1000: 50MHZ 2 Channel USB PC Oscilloscope (Test & Measurement)
  • HPS50: 40MHZ Digital USB Handheld Oscilloscope 40MHZ Sampling Rate
  • DS-1200: 200MHZ 2 Channel Digital Storage Oscilloscope
  • PCSU200: USB PC Oscilloscope and Signal Generator Function Generator:
  • PCSGU250: All in One: USB PC Oscilloscope and Function Generator
Category: Oscilloscopes
Buy Inverting Switching ICs Items Including
  • MC34063AP1: MC34063A 1.5A Step-Up/Down Inverter Switch Voltage Regulator
  • MMDL914T1G: Hex Inverter CMOS 14 Pin SOIC /R
  • LM2576T-5.0: LM2576 5.0 Linear Easy Switcher 3A Step-Down Voltage Regulator TO-220/5
  • LM2574N-5: LM2574 5 Linear Easy Switcher 0.5A Step-Down Voltage Regulator DIP-8
  • LM2576HVT-5.0: LM2576HV 5.0 Linear Easy Switcher 3A Step-Down Voltage Regulator TO-220/5
Category: Switching Voltage Regulators
Buy Through Hole Board in Connector Items Including
  • 788796-3: 09 Htmsfl Assy RA 318 (in Bl) (PCB Mount)
  • 770997-1: Connector Commercial Mate-N-Lok 4 POS
  • 747840-3: 09 Msfl Plug RA 318 (in FM Bl) (PCB Mount)
  • 748027-1: 25 Plug Sp/Fms (in Sl) (PCB Mount)
  • 5747834-4: 25 Msfl Plug RA 590 (in FM Bl) (PCB Mount)
Category: PCB Mount
Buy Op-Amp Quad Op Rail to Rail Items Including
  • LT1639ISPBF: OP Amp Quad General Purpose to I/O ±22 Volt/44 Volt 14 Pin SOIC N
  • AD8625ARZ: OP Amp Quad General Purpose to O/P ±13 Volt/26 Volt Automotive 14 Pin SOIC N
  • AD8625AR: OP Amp Quad General Purpose to O/P ±13 Volt/26 Volt Automotive 14 Pin SOIC N
  • MCP6004-I/SL: OP Amp Quad General Purpose to I/O 6 Volt 14 Pin SOIC N
  • LMC6484AIN: CMOS Quad Rail-to-Rail Input and Output Operational Amplifier
Category: Low Power Op-Amps
Buy Bi-Color Green/Red T1 LEDs Items Including
  • 5640700111F: LED Tri-Level Bi-Color Green/Red 565NM/635NM 6 Pin Bulkled T1
  • LTL-293SJW: LED Bi-Color Green/Red 565NM/660NM 2 Pin T-1 3/4LAMP
  • 553-0711: Dual Bi-Color LED Circuit Board Indicator
Category: Standard Output LEDs
Buy Microcontroller Philips Items Including
  • P89LPC932A1FA-S: 8000 CMOS MCU PLCC-28 (Microcontrollers)
  • P87C52SBAA,512: MCU 8 Bit P87 80C51 Cisc 8KB Eprom 3.3 Volt/5 Volt 44 Pin Plcc
  • P80C552EBA/08,512: MCU 8 Bit P80 80C51 Cisc Romless 5 Volt 68 Pin Plccic
  • P80C31SBBB,557: MCU 8 Bit P80 80C51 Cisc ROM 3.3 Volt/5 Volt 44 Pin Pqfp
  • P80C552IFA/08,512: MCU 8 Bit P80 80C51 Cisc Romless 5 Volt 68 Pin Plcc
Category: Microcontrollers
Buy Logic Driver IC Items Including
  • 74FCT2244CTQG: Buffer/Line Driver IC
  • 74FCT2244ATQG: Buffer/Line Driver IC
  • 74FCT3244APGG: Buffer/Line Driver IC
  • MM74HC540MTC.: Buffer and Line Driver IC, (Logic)
  • SN74LS244N: Octal Buffers and Line Drivers 3 State Outputs
Category: Buffer and Line Driver
Buy Flip Flop Logic Items Including
  • SN74LS74AN: Flip Flop D-Type Pos-Edge 2 Element 14 Pin
  • HEF4013BT,652: Flip Flop D-Type Positive Edge 2 Element 14 Pin so Bulk
  • HCF4013M013TR: Flip Flop D-Type Positive Edge 2 Element 14 Pin SOP
  • 74ACT109SC: Flip Flop Jk# -Type Positive Edge 2 Element 16 Pin Soicic
  • 74ACT273SC: Flip Flop D-Type Bus Interface Positive Edge 1 Element 20 Pin SOIC Watt
Category: Flip Flop
Buy Thyristor 20A Rectifier Diode Items Including
  • P0300EAL: Thyristor Surge Protection Devices 25 Volt 20A 2 Pin TO-92
  • BAV199LT1G: Thyristor Silicon Controlled Rectifier 400 Volt 20A 3 Pin TO-255
  • C106DG: Thyristor Silicon Controlled Rectifier 400 Volt 20A 3 Pin TO-255
  • L601E3: Thyristor Triac 600 Volt 20A 3 Pin TO-92 Bulk
Category: Thyristor
Buy Shrouded Header PCB Power Connectors Items Including
  • 39-30-1021: Connector Power HDR 2 Position 4.2MM Solder Right Angle through Hole 2 Terminal
  • N2526-6003RB: 26/HEADER/LP/STR/HT/.155/30AVG/RO Hexfet Power Mosfet in a to
  • N2510-6003RB: AT/HDR/LP/STR/HT/.155/30AVG/RO10 HDR LP STR HT .15530AVG
Category: Headers and PCB Receptacles
Buy Counter/Register Positive-Edge Counter IC Items Including
  • CD74HC165E: Shift Register Single 8 Bit Serial/Parallel to Serial 16 Pin Pdip
  • CD74HCT4094E: Shift Register/Latch Single 8 Bit Serial to Serial/Parallel 16 Pin Pdip
  • SN74AHCT594D: Shift Register Single 8 Bit Serial to Serial/Parallel 16 Pin SOIC
  • 74VHC595MTC: Shift Register Single 8 Bit Serial to Serial/Parallel 16 Pin Tssop
  • 74VHC595M: Shift Register Single 8 Bit Serial to Serial/Parallel 16 Pin SOIC
Category: Counter Shift Register
Buy Solder Bulk Tyco Amp Connectors Items Including
  • 1055687-1: Connector Osmt PL 0HZ to 6GHZ 50OHM Solder Straight SMD Gold over Nickel Bulk
  • 55556-4: Connector Tap 1 Position Solder Straight Thru-Hole 10 Terminal 1 Port Bulk
  • 1055690-1: Connector Osmt PL 0HZ to 6GHZ 50OHM Solder Straight SMD Gold over Nickel Bulk
  • 55557-4: Connector Tap 10 Position 2.54MM Solder Straight Thru-Hole 10 Terminal 1 Port Bulk
  • 1571653-2: Connector D-Subminiature PIN 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk
Category: RF Connectors
Buy Tssop Transmitter IC Items Including
  • ADM208EARUZ: Quad Transmitter/Receiver RS-232 24 Pin Tssopic
  • DS90CR285MTD: Low Voltage Differtial Signal ( LVDS ) Serializer 0.45 Volt 56 Pin Tssop
  • MAX3222CPW: Dual Transmitter/Receiver RS-232 20 Pin Tssopic
  • DS90CR215MTD: Low Voltage Differtial Signal ( LVDS ) 0.45 Volt 48 Pin Tssop
  • SN65LVDS108DBT: Low Voltage Differtial Signal ( LVDS ) Repeater 0.454 Volt 38 Pin Tssop
Category: Line Driver or Receiver
Buy Photointerrupter Transmissive Items Including
  • OPB913W55Z: Photointerrupter Transmissive 2.03 Mm Phototransistor 4 Pin Slotted Optical Switch
  • OPB900W55Z: Photointerrupter Transmissive 2.03 Mm Phototransistor 4 Pin Slotted Optical Switch
  • OPB941W51Z: Photointerrupter Transmissive 2.03 Mm Phototransistor 4 Pin Slotted Optical Switch
  • OPB865N55: Photointerrupter Transmissive 2.03 Mm Phototransistor 4 Pin Slotted Optical Switch
  • OPB866T55: Photointerrupter Transmissive 2.03 Mm Phototransistor 4 Pin Slotted Optical Switch
Category: Optical Switches
Buy Diode Thyristor Items Including
  • T106D1: 400 Volt 4 AMP TO-220 Sensitive Gate Silicon Controlled Rectifier Diode
  • HT-32: HT 32 Thyristor Diac 2 Pin Bilateral Triggering Device (Diodes & Rectifiers)
  • 2N5061: Thyristor Silicon Controlled Rectifier Diode Voltage: 60V
  • C122M: Thyristor Diode Silicon Controlled Rectifier 8A 600V TO-220
  • BTA12-600BWRG: 12A Snubberless Triac Thyristor
Category: Thyristor
Buy Esr Capacitors Items Including
  • TPSC107M010R0100-CT: Capacitor Low ESR 100uf 10V 20% C Case 100 Mohm
  • TPSC476K010R0350-CT: TPS Capacitor Low ESR 47uf 10V 10% C Case 350 Mohm
  • TPSD106K035R0300-CT: TPS Capacitor Low ESR 10uf 35V 10% D Case 300 Mohm
  • TPSD107M010R0065-CT: TPS Capacitor Low ESR 100uf 10V 20% D Case 65 Mohm
  • TPSD107M016R0125-CT: Capacitor Low ESR 100uf 16V 20% D Case 125 Mohm
Category: Tantalum (SMD)
Buy Data Acquisition & Ethernet Items Including
  • PET-7015: 7 Channel RTD Input Data Acquisition Module with 3 Wire RTD Lead Resistance Elimination PoE Module
  • PET-7051: 16 Channel Isolation Digital Input Power over Ethernet I/O Data Acquisition Module
  • PET-7017: Data Logger 8 Channel Analog in with Hi-Volt 4 Channel Isolated
Category: Data Acquisition & Control
Buy Gma 5A 250V Fuse Items Including
  • GFS5250-R: 0.5A GMA Fast Acting Fuse 5MM X 20MM
  • MFG52A5: Fuse GMA Fast Acting 5A 250V 5MM X 20MM
  • 0217005.HXP: Fuse GMA Fast Acting 5A 250V 5MMX20MM Body Style: Cylindrical
Category: 5MM X 20MM Fuses
Buy Wire to Board Male Friction Lock Header Items Including
  • 22-23-2081: 6373 8 Position 0.1 Inch KK Series Male Friction Lock Header
  • 22-05-3031: 7478 3 Contact 0.1 Inch KK Series Male Friction Lock Header
  • 22-11-2032: 3 Position 0.1 Inch Male Friction Lock Header Orientation: Straight
  • 22-05-3051: 7478 5 Position 0.1 Inch Male Friction Lock Header KK Series
Category: Headers and PCB Receptacles
Buy Straight Terminal Items Including
  • OSTTA020161: 5.0MM Series 1 Interlock Terminal Block
  • OSTTE030161: Ostte 3.5MM Series Terminal Block
  • OSTTA030161: 5.0MM Series 1 Interlock Terminal Block
  • OSTTA034163: Connector Terminal Blocks 3 Position 5.08MM Solder Straight Thru-Hole
  • 6-140: Connector Barrier Strip 6 Position 9.53MM Screw Straight Panel Mount 15 Amp
Category: Terminal Blocks
Buy Astec Power Supplies & Wall Adapters Items Including
  • LPT42-M: 63.4W Triple Output Open-Frame Medical Power Supply
  • LPT25: AC/DC Supply Triple Output 5 Volt/15 Volt/-15 Volt 3A/1.5A/0.5A 25 Watt 10 Pin
  • LPT52: AC/DC Supply Triple Output 5 Volt/12 Volt/-12 Volt 8A/3A/0.5A 55 Watt 8 Pin
  • NLP250R-96S12J: AC/DC Supply Single Output 12 Volt 14.6A 250 Watt 18
  • NLP40-7608J: AC/DC Supply Triple Output 5 Volt/12 Volt/-12 Volt 4.5A/3A/0.5A 50 Watt 9 Pin
Category: Open Frame
Buy Resistor 1K 2W Items Including
  • 742C163102JP: Resistor Thick Film Array 1K Ohm 5% 0.5W (1/2W) ±200PPM/C Isolated Molded 16 Pin 2506 (8 X 0603) Concave Surface Mount Plastic
  • 744C083102JP: Resistor Thick Film Array 1K Ohm 5% 0.5W (1/2W) ±200PPM/C Isolated Molded 8 Pin 2012 (4 X 1206) Concave Surface Mount Plastic
  • 745C101102JP: Resistor Thick Film Array 1K Ohm 5% 0.5W (1/2W) ±200PPM/C Bus Molded 10 Pin 2512 Concave Surface Mount Plastic
  • RK73B2ELTD102J: Resistor Surface Mount 1210 1K Ohm ±5% ± 200PPM Thick Film
  • RK73H2ETTD1001F: Resistor Thick Film 1210 1K Ohm 1% 0.5W (1/2W) ±100PPM/C Molded Surface Mount Automotive Punched Paper
Category: Resistor Arrays (SMD)
Buy PC Terminal Block Items Including
  • 38720-7505: Connector Barrier Strip 5 Position 9.52 Mm Solder Straight Thru-Hole 25A/Contact
  • MPI-806H: 80W 17 Pin ATX Quad-Output Power Supply
Category: Terminal Blocks
Buy Step Voltage Regulator Items Including
  • LM2576HVT-ADJ: 5 Pin Simple Switcher Voltage Regulator
  • LT1370CRPBF: Con Volt DC-DC Single Output Non-in Volt in Volt Step Up/Step Down 8 Pin (7+Tab) Ddpak
  • LM2574M-5.0/NOPB: DC to DC Converter Single Step Down 4 Volt to 40 Volt 14 Pin SOIC
  • LT1940EFEPBF: DC to DC Converter Dual Step Down 3.6 Volt to 25 Volt 16 Pin Tssop EP
  • LM2587S-ADJ: DC to DC Converter Single Step Up 4 Volt to 40 Volt 6 Pin (5+Tab) TO-263
Category: Switching Voltage Regulators
Buy Fixed Regulator 5 Pin SMD Items Including
  • LP2980AIM5-3.3/NOPB: Low Drop out (LDO) Regulator Position 3.3 Volt 0.05A 5 Pin SOT-23
  • LP3985IM5-3.3/NOPB: Low Drop out (LDO) Regulator Position 3.3 Volt 0.15A 5 Pin SOT-23
  • FAN2558S13X: Low Drop out (LDO) Regulator Position 1.3 Volt 0.18A 5 Pin SOT-23
  • LP2980IM5-2.5/NOPB: Low Drop out (LDO) Regulator Position 2.5 Volt 0.05A 5 Pin SOT-23
  • LP2985AIM5-5.0/NOPB: Low Drop out (LDO) Regulator Position 5 Volt 0.15A 5 Pin SOT-23
Category: Voltage Regulators (SMD)
Buy Wall Mount Switch Items Including
  • SSA-1201-50: Wall Mount Switching Adapter Wall Mount Switching Adapter 120W
  • SSA-1201-12: Wall Mount Switching Adapter Wall Mount Switching Adapter 102W
  • SGA40U12-P1J: SGA40U 12 Volt 3.33 Amp 40 Watt Slim Wall-Mount Power Adapter
  • SGA40U24-P1J: SGA40U 24 Volt 1.67 Amp 40 Watt Slim Wall-Mount Power Adapter
  • SGA40U48-P1J: SGA40U 48 Volt 0.84 Amp 40 Watt Slim Wall-Mount Power Adapter
Category: Wall Transformers
Buy Apple Power Supplies & Wall Adapters Items Including
  • AP4 CHARGER: Iphone 4 AC Charger with 3 Foot USB-a to 30 Pin Cable (Wall Mount)
  • A1265: [Email Protected] /* */ USB AC Charger (Wall Mount)
Category: Wall Mount
Buy Snap Mom Items Including
  • E78-00A: Switch Snap DPDT .1A Button MOM QC Term
  • E78-40A: Switch Snap DPDT .1A Button MOM QC Term
  • E79-30A: Switch Snap DPDT 10A Button MOM QC Term
  • E79-40A: Switch Snap DPDT 10A Button MOM QC Term
  • F79-30A: Switch Snap DPDT 10A Button MOM QC Term
Category: Snap
Buy Ammo Pack Radial Ceramic Items Including
  • DE2B3KY101KN2AM01: Capacitor 100pf 250 Volt AC B 10% 7X5MM Radial 5MM Ammo Pack
  • RPEE42A104M3S1C03A: Capacitor Ceramic 0.1uf 100 Volt Z5U 20% Radial 2.5 Mm 85C Ammo Pack
  • DEBB33F102KN3A: Capacitor Ceramic 0.001uf 3150 Volt B 10% (9 X 6MM) Radial 7.5MM 85C Ammo Pack
  • RPER71H104K2M1A03A: Capacitor Ceramic 0.1uf 50 Volt X7R 10% Radial 5MM 125C Ammo Pack
  • UVR1H221MPD1TD: Capacitor Aluminum Lytic 220uf 50 Volt 20% (10 X 12.5MM) Radial 5MM 430MA 2000H 85C Ammo Pack
Category: Disc Ceramic
Buy Resistor Pot Items Including
  • RV4NAYSD203A: Resistor Pot 20K Ohm 10% 2 Watt 6.35MM Solder Lug Panel Mount
  • PCW1D-B24-BAB502L: PC Resistor Pot 5K Ohm 20% 3/4 Watt 1 Turn 6.35MM Pin through Hole
  • 3046L-3-502: Resistor POT 5K Ohm 20% 0.125W (1/8W) 1.59MM (40.41 X 5.69 X 6.58MM) Lead Wire
  • PCW1J-B24-BAB103L: PC Resistor Pot 10K Ohm 20% 3/4 Watt 1 Turn 6.35MM Pin through Hole
  • MV4NAYSD101A: Resistor Pot 100 Ohm 10% 2 Watt 6.35MM Solder Lug Panel Mount
Category: Potentiometers