Ttl Up Down Counter   to   Rack Mount Power Supplies

Buy Ttl Up Down Counter Items Including
  • 74LS169: LS Synchronous Binary Up/Down Counter Voltage: 5V (74LS Series)
  • 74191: Binary Up/Down Counter DIP-16 (74 Series)
  • 74193: Binary Up/Down Counter with Clear Packaging: DIP-16 (74 Series)
  • 74LS193: LS Synchronous 4 Bit Up Down Binary Counter DIP-16 5VOLT (74LS Series)
  • 74192: 4 Bit Up/Down Decade Counter Packaging: DIP-16 (74 Series)
Category: 74 Series
Buy Micro Header Connectors Items Including
  • HTST-105-01-S-DV: Connector Shrouded Header 10 Position 2.54 Mm Solder Straight Surface Mount
  • 43031-0007: 43045 Contact PIN Crimp Straight Cable Mount Micro-Fit 3.0™
  • 43045-2000: Connector Wire to Board Header 20 Position 3 Mm Solder Right Angle Thru-Hole Micro-Fit 3.0™
  • 43045-0202: Connector Wire to Board Header 2 Position Solder Right Angle Thru-Hole Micro-Fit 3.0™
  • 43650-0315: Connector Header 3 Position 3 Mm Solder Straight Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™
Category: Headers and PCB Receptacles
Buy Bulk CMOS Gate ICs & Semiconductors Items Including
  • 74HCT132N,652: Nand Gate 4 Element 2 Input CMOS 14 Pin Pdip Bulk
  • 74HC00N,652: 74HC00 Quad 2 Input Positive Nand Gate
  • 74HC30N,652: Nand Gate 1 Element 8 Input CMOS 14 Pin Pdip Bulk
  • 74HC02PW,112: Nor Gate 4 Element 2 in CMOS 14 Pin Tssop Bulk
  • 74HCT20N,652: Nand Gate 2 Element 4 Input CMOS 14 Pin Pdip Bulk
Category: Gates
Buy Pin Connector Sizes Items Including
  • 205841-2: Circular Plastic Connector Standard SEX
  • 205089-1: Size 20 D-Subminiature Contact Pins
  • 208130-1: Connector CPC PIN 4 Position Crimp Straight Panel Mount 4 Terminal 1 Port
  • 1545PRT: 2 Pin 0.093 Inch Power Connector Kit Wire Size: 18-22 AWG
  • 206458-1: Connector CPC PIN 8 Position Crimp Straight Panel Mount 8 Terminal 1 Port
Category: Commericial Plastic
Buy Breadboard Microcontroller Projects Items Including
  • A000048: ATMEGA328P Microcontroller with Uno Optiboot Bootloader
  • DFR0282: Beetle Arduino-Compatible Microcontroller 20MM X 22MM Compact Size
  • PBB-4060BU: 2390 Point Triple Output Powered Project Breadboard Kit (Unassembled)
  • PBB-4060B: 2390 Point Triple Output Powered Project Breadboard (Assembled)
  • 27112: Basic Stamp 1 Project Board (Microcontrollers)
Category: Microcontrollers
Buy Rcp RF Connectors Items Including
  • 31-220N-RFX: Connector BNC Adapter Rcp/Receptacle 0HZ to 4GHZ 50 Ohm Straight Panel Mount Gold
  • 901-9209A: Connector SMA Adapter Rcp/Receptacle 0HZ to 18GHZ 50 Ohm Straight Panel Mount Gold over Nickel
  • 1054869-1: Connector SMA Adapter Rcp/Receptacle 0HZ to 18GHZ 50 Ohm Straight Panel Mount Gold over Copper
  • 1054426-1: Connector SMA Adapter Pl/Receptacle 0HZ to 18GHZ 50 Ohm Straight Gold
  • 1054874-1: Connector SMA Adapter Rcp/Receptacle 0HZ to 18GHZ 50 Ohm Straight Panel Mount Gold over Copper
Category: RF Connectors
Buy Mom off Mom Itt C & K Switches Rocker Items Including
  • 7205J2V3GE2: DPDT Rocker Switch 0.4V 20V Rating: 0.4V @ 20V
  • 7105J1V3QE2: SPDT Rocker Switch 5A 120VAC
Category: Rocker
Buy Buffer & Line Driver Items Including
  • NC7SZ125M5X: Buffer/Line Driver 1 Channel Non-Inverting 3 Straight CMOS 5 Pin SOT-23
  • 74AC541MTC: Buffer/Line Driver 8 Channel Non-Inverting 3 Straight CMOS 20 Pin Tssop
  • MM74HC541WM: Buffer/Line Driver 8 Channel Non-Inverting 3 Straight CMOS 20 Pin SOIC
  • 74FCT244ATSOG: Logic Octal Buffer-Line Driver
  • SN74LVC244ADW: Buffer/Line Driver 8 Channel Non-Inverting 3 Straight CMOS 20 Pin SOIC
Category: Buffer and Line Driver
Buy Bobbin Power Transformers Items Including
  • SPW2304: 12VA PC Split-Bobbin Power Transformer (AC-to-AC)
  • DSW-612: 20VA Split-Bobbin Power Transformer
  • BER35AHP16T: Transformer Bobbin Horizontal Mount 35MM 16 Pin with 5MM Spacing
Category: Power Transformers
Buy Surface Mount Aluminum Electrolytic Capacitors Items Including
  • EEV-FK1J681M: SMT Aluminum Electrolytic Capacitors -680µf 63VDC
  • EEE-FC0J220R: Capacitor 22 uf 6.3 Volt 20% 4 X 5.4MM Surface Mount 60MA 1000 Hour Embossed Tape and Reel
  • NACE2R2M50V 4X5.5TR13F: Capacitor Aluminum Lytic 2.2uf 50 Volt 20% (4 X 5.5MM) Surface Mount 75.4 Ohm 15MA 2000H 85C
  • NACZ101M16V 6.3X6.3TR13F: Capacitor Aluminum Lytic 100uf 16 Volt 20% (6.3 X 6.3MM) Surface Mount 0.44 Ohm 230MA 1000H 105C
  • NACZ221M16V6.3X8TR13F: Capacitor 220 uf 16 Volt 20% 6.3 X 8MM Surface Mount 280MA 1000 Hour Tape and Reel
Category: Organic
Buy Low Esr Capacitor Items Including
  • TPSC107M010R0100-CT: TPS Capacitor Low ESR 100uf 10V 20% C Case 100 Mohm 7IN RL
  • TPSC476K010R0350-CT: TPS Capacitor Low ESR 47uf 10V 10% C Case 350 Mohm 7IN RL
  • TPSD106K035R0300-CT: TPS Capacitor Low ESR 10uf 35V 10% D Case 300 Mohm 7IN RL
  • TPSD107M010R0065-CT: TPS Capacitor Low ESR 100uf 10V 20% D Case 65 Mohm 7IN RL
  • TPSD107M016R0125-CT: TPS Capacitor Low ESR 100uf 16V 20% D Case 125 Mohm 7IN RL
Category: Tantalum (SMD)
Buy Cooling Fan 115 Cfm Items Including
  • UF-60D11HBWH-R: 115 Volt AC Fan 10.2 CFM 60MM X 60MM X 30MM
  • SP101A-1123HBL-GN: AC Fan Ball 115 Volt 0.21A-0.18A 20W-18W 50HZ-60HZ 2750 RPM-3050 RPM 87 CFM-107 CFM 45DB-50DB Flange Mount
  • SF11592A-1092HBL.GN: AC Fan Ball 115 Volt 0.12A-0.11A 13W-12W 50HZ-60HZ 2350 RPM-2850 RPM 30 CFM-37 CFM 37DB-40DB Flange Mount
  • AD0412MX-G70: 12 Volt DC Brushless Fan
  • SP101AT1122HBT-R: AC Fan Ball 115 Volt 0.21A-0.19A 19W-18W 50HZ-60HZ 2150 RPM-2500 RPM 66 CFM-80 CFM 44DB-48DB Flange Mount
Category: AC Tube Axial Fans
Buy Molex 2MM Connectors Items Including
  • 74029-6000: Connector Backplane Receptacle 2 Position 2 Mm Press Fit Straight Thru-Hole 8 Terminal 1 Port Vhdm®
  • 74029-8000: Connector Backplane Receptacle 3 Position 2 Mm Press Fit Straight Thru-Hole 12 Terminal 1 Port Vhdm®
  • 51004-0400: Connector Housing Receptacle 4 Position 2 Mm Crimp Straight Cable Mount Microblade™
  • 877159005: Connector PCI Express Card Edge Socket 36 Position 2 Mm Solder Straight Thru-Hole PCI Express
  • 877159305: Connector PCI Express Card Edge Socket 164 Position 2 Mm Solder Straight Thru-Hole PCI Express
Category: Power Connector
Buy Robot 12V Motor Items Including
  • RS011MC: 4 Channel DC Motor Controller with Encoder Support
  • VBL1650: Stepper 150A 10V-50V Regenerative Robot Controller (Motors)
  • SDC2150: Stepper Robot Motor Controller 2X20A 7V-50V
  • HDC2450: Stepper 2 X 150A 10V-50V Regenerative Robot Motor Controller
  • GM8: Offset/Inline Plastic Gear Motor Ratio: 143:1 (Gearhead)
Category: Stepper Motor Controllers
Buy Tdk Wire & Cable Items Including
  • ZCAT3035-1330: Clamp Filter for Cable (EMI Suppression)
  • ZCAT2035-0930A: Ferrite Core Clamp Core 35MM 17.4MM 19.5MM General Application
  • ZCAT1325-0530A: Ferrite Core Clamp Core 25MM 11.2 Mm 12.8MM General Application
Category: EMI Suppression
Buy Texas Instruments Power Amplifiers Items Including
  • TL032CP: Plastic DIP Operational Amplifier 2 Channels
  • LM3886TF/NOPB: Spike 68W Cont. Avg. Output Power into 4Ω
  • at VCC = &Plusmn
  • 28V
  • INA132U: Signal Processing Difference Amplifier Single ±18 Volt/36 Volt 8 Pin SOIC
Category: Amplifiers
Buy Right Angle PCB Mount Toggle Switch Items Including
  • AT1D-6M3: Subminiature Toggle Switch
  • MTS-102-C4: Miniature Toggle Switch Contact Form: SPST on-On
  • G/S(MTS-805BLK): Miniature Toggle Switch Contact Form: SPDT on-On
Category: Toggle
Buy BNC Female Cable Items Including
  • WJ-7022-M-A: BNC Female 3 Piece Crimp Connector
  • CBB-069-R: 7 Inch BNC Female-to-Pigtail (Test & Measurement)
  • B211F-58-R: Connector BNC FEM Crimp Type for RG58 Cable
  • 3285: BNC Cable Terminated Female-Male-Female
Category: RF Connectors
Buy Flat Ribbon Cable 50 Conductor Items Including
  • WJ2544: 10 Conductor Gray Flat Ribbon Cable -10 Feet
  • 3302/24: 3302 Color Coded Flat Cable (Assortments)
  • 3756/50: Flat Cable 50CONDUCTORS 30AWG 30.48M/91.44M Tinned Copper Gray/Blue Edge 150 Volt Roll
  • 2101-218: Cable Socket 50 Pin Header Socket Ribbon Cable SCSI-I Gray 18 Inch Long
  • 3659/16-300FT: Cables 16/Cab/ RC /Rjmtsh/28AWG/Str/.05 0 Inch /CL2/
Category: Cables
Buy DPDT Small PC Mount Relays Items Including
  • TN2-4.5V: Small PC Mount Relay Contact Form: DPDT (Power)
  • TQ2-L2-5V: Small PC Mount Relay Contact Form: DPDT (Miniature)
  • G5V-2-DC12: G5V-2 Small PC Mount Relay Contact Form: DPDT
  • DS2E-S-DC5V: DS Small PC Mount Relay Contact Form: DPDT (Miniature)
  • AL-D9W-K: A Small PC Mount Relay Contact Form: DPDT (Miniature)
Category: Miniature
Buy Cage Connectors Items Including
  • 1761007-1: 1 X 2 SFP Cage Connector
  • 1489951-1: Connector Accessories XFP Cage Right Angle Copper Alloy Tin
  • 1489779-1: 1489779 Cage Assy Press FIT 17 SFP
  • 739270411: 73927 Connector Accessories SFP Ganged Cage Right Angle
  • 1489669-1: Connector Accessories SFP Cage Right Angle Copper Alloy Tin over Nickel
Category: Rectangular Connectors
Buy Crimp Brass Connector Terminal Items Including
  • 745229-4: Wire Terminal 0.8 MM2 Brass Gold Finish
  • 08-52-0113: 6838 .156 Inch KK Trifurcon Terminal Brass Tin Finish 18-20 AWG
  • 02-09-5106: Contact Socket Crimp Straight Cable Mount (Rectangular Connectors)
  • 4256T3-LP: Contact Female 39-00-0212 Vp 16 AWG Tin Nickel
  • MTC-C-R: Terminal Crimp 18-22 AWG Tin Plated Brass 96T (Pin & Socket)
Category: Pin & Socket
Buy Ball DC Brushless Fans 4.68 Inch (120MM) Items Including
  • AD1224MB-A71GL: AD Fan 24VDC 85.2 CFM 120X120X25 Ball Bearings 11 Inch Leads
  • KD2412PTB3-6A.GN: Fan 24VDC 69 CFM 120X120X25 Ball Bearings 12 Inch Leads Ul/Ce/Cul/Tuv
Category: DC Brushless Fans
Buy Wiring Terminal Blocks Items Including
  • 1706714-10: Terminal Block-10 Position Type: Wire to Board
  • 4-140-Y: Terminal Block Number Of
  • 5-140-Y: Terminal Block Number Of
  • 10-160-R: Connector Terminal Strip 10 Position 9.53 Mm Crimp Straight Cable Mount
  • 0033.3504: Terminal Block-10 Position Type: Wire to Board
Category: Terminal Blocks
Buy Capacitor SMD 0805 1uf 16V X7R Items Including
  • 0805YC104KAT2A-CT: Capacitor 0805 X7R .1uf 10% 16V 7IN TR, (Ceramic (SMD) )
  • TAJA105M016R: Capacitor Tantalum Solid 1uf 16 Volt a Case 20% (3.2 X 1.6 X 1.6MM) Surface Mount 3216-18 11 Ohm 125°C
  • NTC-T105K16TRAF: Capacitor Tantalum Solid 1uf 16 Volt a Case 10% (3.2 X 1.6 X 1.6MM) Surface Mount 3216-18 10 Ohm 125C
  • 08055C104KAT2A: Capacitor Ceramic 0.1uf 50 Volt X7R 10% Surface Mount 0805 125C
  • 08051C102KAT2A: Capacitor Ceramic 0.001uf 100 Volt X7R 10% Surface Mount 0805 125C Paper
Category: Ceramic (SMD)
Buy Crimp Connector Pins Male Items Including
  • 1658544-1: Crimp PIN Male D-Sub Contact
  • Y-1800-TX-R: Crimp Pin Male Square Post Tin Rohs Compliant
  • 640706-1: Crimp PIN Male 18-24AWG Brasscrimp PIN
  • 770522-2: 770522 Crimp PIN Male 24AWG
  • 1766193-1: Contact PIN Crimp Straight Cable Mount
Category: Headers and PCB Receptacles
Buy 3.3uf Tantalum Solid Capacitor Items Including
  • TAP336K025SCS: Capacitor Tantalum Solid 33uf 25 Volt 10% (8 X 11.5MM) Radial 2.5 Mm 1.2 Ohm 125C Bulk
  • TPSD336K035R0300: Capacitor Tantalum Solid 33uf 35 Volt D Case 10% (7.3 X 4.3 X 2.9MM) Surface Mount 7343-31 0.3 Ohm 125C
  • TPSE336M025R0200: Capacitor Tantalum Solid 33uf 25 Volt E Case 20% (7.3 X 4.3 X 4.1MM) Surface Mount 7343-43 0.2 Ohm 125C
  • T491D336K010AT: Capacitor Tantalum Solid 33uf 10 Volt D Case 10% (7.3 X 4.3 X 2.8MM) Surface Mount 7343-31 0.8 Ohm 125C
  • T491D336K020AT: Capacitor Tantalum Solid 33uf 20 Volt D Case 10% (7.3 X 4.3 X 2.8MM) Surface Mount 7343-31 0.8 Ohm 125C
Category: Tantalum (SMD)
Buy Molex Terminal Blocks Items Including
  • 38770-0104: 38770 4 Position Barrier Strip Terminal Block Low Profile
  • 39880-0302: 039880 0.2 Inch Pitch 2 Position Terminal Block
  • 38770-0108: 16 Contact 0.375 Inch 2 Row Low Profile Terminal Block Panel Mount
  • 398900303: 39890 Connector Eurostyle Block 3 Position
  • 395300006: 39530 Connector Eurostyle Block 5 Position
Category: Terminal Blocks
Buy Male Adapter Plug Items Including
  • 251-120: RCA Female to Male Jack Adapter (Audio/Video)
  • ADU240100E0461: 24VAC 1000MA Output AC-AC Wall Adapter (AC-to-AC)
  • ACU120100Z9121: 12VAC 1000MA Output AC-AC Wall Adapter (AC-to-AC)
  • DCJ2.1 TO DCP2.5: DC Power Plug Adapter (Rectangular Connectors)
  • DCJ2.5 TO DCP2.1: DC Power Plug Adapter (Rectangular Connectors)
Category: Wall Transformers
Buy Rack Mount Power Supplies Items Including
  • RCP-2000-24: RCP-2000 1920W Single Output Front End Power Supply (Rack Mount)
  • SPI2501UH-B204: 250W ATX12V 1U Switching Power Supply (Rack Mount)
  • RCP-2000-12: RCP-2000 2000 Watt Front End Power Supply (Rack Mount)
  • RCP-2000-48: RCP-2000 2000 Watt Front End Power Supply (Rack Mount)
  • AS350-MSF: 350 Watt ATX Power Supply (Rack Mount)
Category: Rack Mount