Tin Tab Quick   to   Female Terminal

Buy Tin Tab Quick Items Including
  • 42822-2: Faston Tab Terminal Male 10.2 Mm 7.49MM Tin Loose Piece
  • 19016-0043: 19016 Krimptite™ Quick Disconnect Terminal 14-16 AWG 0.250 Inch Tab
  • 61365-1: Faston Tab Terminal Male 15.14MM 7.49MM Tin Loose Piece
  • 62409-1: Quick Disconnect Terminal Male 15.8MM 7.5MM Tin over Copper Bulk
  • 42117-2: Faston Tab Terminal Male 11.09MM 7.49MM Tin Loose Piece
Category: Terminals
Buy DC to DC Adapter Items Including
  • SKM50B-05: DC to DC Regulated Single Output 50 Watt Converter 5 Volts 1 to 10 Amps 50 Watts
  • SKM50B-12: DC to DC Regulated Single Output 50 Watt Converter 12 Volts 0.41 to 4.17 Amps 50 Watts
  • SKM50B-15: DC to DC Regulated Single Output 50 Watt Converter 15 Volts 0.33 to 3.33 Amps 50 Watts
  • SKM50C-05: DC to DC Regulated Single Output 50 Watt Converter 5 Volts 1 to 10 Amps 50 Watts
  • SKM50C-12: DC to DC Regulated Single Output 50 Watt Converter 12 Volts 0.41 to 4.17 Amps 50 Watts
Category: Encapsulated
Buy Plyp Plastic Capacitors Items Including
  • B32653A7223J: Capacitor Film 0.022uf 1250 Volt PP 5% (26.5 X 6 X 15MM) Radial 22.5 Mm 100C Bulk
  • B32652-A6104-J: Capacitor Film 0.1uf 630 Volt PP 5% (18 X 7 X 12.5MM) Radial 15MM 100C
  • B32620A6472J: Capacitor Film 0.0047uf 630 Volt PP 5% (10 X 4 X 8.5MM) Radial 7.5MM 105C Automotive
  • B32321-B4156-K030: Capacitor Film 15uf 400VAC PP 10% (40 X 71MM) Stud Mount Plastic can 85C
  • B32654A4225J: Capacitor Film 2.2uf 400 Volt PP 5% (31.5 X 14 X 24.5MM) Radial 27.5MM 100C Bulk
Category: Metal Polyester (Mylar) Film
Buy Sweep Generators Items Including
  • FG-8102: 2MHZ Function Generator (Test & Measurement)
  • FG-7005C: 5MHZ Digital Sweep Function Generator (Test & Measurement)
  • DFG-1020: 20MHZ DDS Function Generator
  • DFG-9010: 10MHZ DDS Function Generator
  • FG-8110: 10MHZ Function Generator (Test & Measurement)
Category: Function Generators
Buy Loose Piece Female Contacts Items Including
  • 08-50-0134: 2578 Contact Socket Crimp Straight Cable Mount KK ® Loose Piece
  • 4-643814-0: Connector IDC Connector Female 10 Position 2.54 Mm IDT Right Angle Cable Mount Loose Piece
  • 1-87756-6: Contact Socket Crimp Straight Cable Mount Loose Piece
  • 556883-1: Contact Socket Crimp Straight Cable Mount Loose Piece
  • 08-56-0124: 7258 Contact Socket Crimp Straight Cable Mount Trifurcon™ Loose Piece
Category: Headers and PCB Receptacles
Buy Straight Interconnects Receptacles Items Including
  • 1-745967-6: Amplimite Subminiature D Type HD-20 Front Metal-Shell Straight Posted Receptacle
  • 65507-136: Connector Unshrouded Header 36 Position 2.54MM Straight Thru-Hole
  • 7110-10SG-R: Connector Shrouded Header 10 Position 2.54MM Solder Straight Thru-Hole
  • 08-50-0114: Connector Contact Female 1 Position Crimp Straight Cable Mount Bag
  • 02-06-2103: 1560 Connector Contact Male 1 Position Crimp Straight Cable Mount Bag
Category: Headers and PCB Receptacles
Buy Fci Headers Items Including
  • 69168-110HLF: Connector Shrouded Header 10 Position 2.54 Mm Solder Straight Thru-Hole Bulk
  • 69167-105HLF: Connector Shrouded Header 5 Position 2.54 Mm Solder Straight Thru-Hole Bulk
  • 78207-106HLF: Connector Shrouded Header 6 Position 2.54 Mm Solder Right Angle Thru-Hole Bulk
  • 71918-126LF: Connector Ejector Header 26 Position 2.54 Mm Solder Straight Thru-Hole
  • 71918-140LF: Connector Ejector Header 40 Position 2.54 Mm Solder Straight Thru-Hole
Category: Headers and PCB Receptacles
Buy Dual Texas Instruments Semiconductors Items Including
  • RC4558P: Dual General Purpose Op Amp, Package: DIP-8
  • LM556CM/NOPB: LM556 Standard Timer Dual 14 Pin Soicic
  • CD74HC123E: Monostable Multivibrator Dual 16 Pin Pdip
  • LM6172IM/NOPB: OP Amp Dual Volt Feedback ±18 Volt/36 Volt 8 Pin SOIC
  • LM359M/NOPB: Signal Processing Differential AMP Dual 22 Volt 14 Pin SOIC
Category: Amplifiers (SMD)
Buy Bi-Directional Diode Suppressor Items Including
  • P6KE15CA-B: Diode Transient Voltage Suppression (TVS) Single Bi-Directional 12.8 Volt 600 Watt 2 Pin DO-15 Bulk
  • SMBJ30CA-13: Diode Transient Voltage Suppression (TVS) Single Bi-Directional 30 Volt 600 Watt 2 Pin SMB
  • SMBJ15CA: Diode Transient Voltage Suppression (TVS) Single Bi-Directional 15 Volt 600 Watt 2 Pin Smbj
  • 1.5KE400CARL: Diode Transient Voltage Suppression (TVS) Single Bi-Directional 342 Volt 1.5K Watt 2 Pin DO-201
  • 1.5KE300CA: Diode Transient Voltage Suppression (TVS) Single Bi-Directional 256 Volt 1.5K Watt 2 Pin DO-201 Ammo
Category: TVS
Buy Through Hole Cts DIP Items Including
  • 206-124ST: DIP SW Slide Gold Plated 4SW SPDT
  • 206-8RAST: Switch DIP off on Single Pole Single Throw ( SPST ) 8 Raised Slide 0.05A 24VDC PC Pins 2.54 Mm Thru-Hole
  • 206-8ST: Switch DIP off on Single Pole Single Throw ( SPST ) 8 Raised Slide 0.05A 24VDC PC Pins 2.54MM Thru-Hole
  • 209-8LPST: Switch DIP on off Single Pole Single Throw ( SPST ) 8 Flush Slide 0.1A 20VDC PC Pins 2.54 Mm Thru-Hole
  • 195-4MST: Switch DIP off on Single Pole Single Throw ( SPST ) 4 Piano 0.05A 24VDC PC Pins 2.54 Mm Thru-Hole
Category: DIP
Buy Straight Tyco Fittings Items Including
  • 5-102699-2: Connector Shrouded Header 6 Position 2.54MM Press Fit Straight Thru-Hole
  • 188835-1: Connector Hard Metric PL 154 Position 2 Mm Press Fit Straight Thru-Hole
  • 100141-1: Connector Hard Metric PL 125 Position 2 Mm Press Fit Straight Thru-Hole
  • 100669-1: Connector Hard Metric PL 175 Position 2 Mm Press Fit Straight Thru-Hole
  • 106773-1: Connector Hard Metric Receptacle 110 Position 2 Mm Press Fit Straight Thru-Hole
Category: Backplane
Buy Speaker Inch Items Including
  • TR-050F: Round Ferrite Speaker Paper Diaphragm
  • K7048022: Alnico (Aluminum Nickel Paper Diaphragm (Speakers)
  • R5745B: Single Pole Speaker Ferrite 2.25 Inch Round 45 Ohm 2 Watts 150-9000HZ Mylar 86DB
  • FE200CWP: Round Ferrite Speaker Paper Diaphragm
  • FR-29PC-100: 30MM PCB Mountable Speaker Round Frame Design
Category: Speakers
Buy Pin Cpc Electronics Items Including
  • 206434-1: Connector CPC PIN 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port
  • 206429-1: 206429 4 Position Sealed CPC Connector
  • 206061-1: 206061 4 Contact Standard CPC Connector
  • 206037-1: Connector CPC Pin 28 Position Crimp Straight Cable Mount 28 Terminal 1 Port
  • 206486-2: Connector CPC PIN 9 Position Crimp Straight Cable Mount 9 Terminal 1 Port
Category: Circular
Buy Power Assembly Angle Items Including
  • 1-770969-0: 6 Position Mini Universal Mate-N-Lok Right Angle Header Assembly
  • 2-350945-0: 5 Position Universal Mate-N-Lok Header Assembly Right Angle 94VO
  • 643232-1: 5 Position Universal Mate-N-Lok Header Assembly Right Angle 94VO
  • 10W1-06206: 6 Foot 3 Conductor Right-Angle Detachable Power Cord
  • 10W1-02212: 12 Foot Computer Extension Power Cord (Assortments)
Category: Power Connector
Buy Pl Telecom & Datacom Items Including
  • MTP-64-U: MTP 6P4C RJ11 Modular Plug 6 Positions (Telecom & Datacom)
  • 5-558530-2: Connector Modular Plug PL 8 Position 1.02 Mm Crimp Straight Cable Mount 8 Terminal 1 Port Carton Cat 5E
  • 5-569278-3: Connector Modular Plug PL 8 Position 1.02 Mm Crimp Straight Cable Mount 8 Terminal 1 Port Box Cat 5E
  • 5-554710-3: Connector Modular Plug PL 6 Position 1.02 Mm Crimp Straight Cable Mount 6 Terminal 1 Port Box Cat 3
  • 5-569530-3: Connector Modular Plug PL 8 Position 1.02 Mm Crimp Straight Cable Mount 8 Terminal 1 Port Box Cat 3
Category: Telecom & Datacom
Buy Servo Controllers Items Including
  • 1350: 6 Channel USB Servo Controller (Preassembled)
  • KAE-T0V10-DP: PIC-Servo SC Motion Control Chip
  • KAE-T0V10-BDV1: Servo PIC-Servo SC Motion Control Board (Motors)
  • KAE-T0V10-BD3PHV1: Servo PIC-Servo SC 3PH Motion Control Board
  • GMC-1102: DC Motor Speed Control Kit Intermediate Level
Category: Servo Motor Controllers
Buy D-Subminiature Solder Post Items Including
  • 1-745967-6: Amplimite Subminiature D Type HD-20 Front Metal-Shell Straight Posted Receptacle
  • 747844-4: HD-20 Front Metal-Shell Right-Angle Posted Amplimite Subminiature D Type Receptacle Connector
Category: D-Subminiature
Buy Differential Audio Power Amplifiers Items Including
  • LM380N: -2.5W Audio Power Amplifier
  • LM3886TF: Spike 68W Cont. Avg. Output Power into 4Ω
  • at VCC = &Plusmn
  • 28V
  • LM3886T: Spike 68W Cont. Avg. Output Power into 4Ω
Category: Audio and Video
Buy Single-Ended Single to 5 Semiconductor Items Including
  • AD7817ARU: Single Analog to Digital Converter SAR 100KSPS 10 Bit Serial 16 Pin Tssop
  • AD7817BRU: Analog to Digital Converter Single SAR 100K Single Pole 10 Bit Serial 16 Pin Tssop
  • AD7817SR: Single Analog to Digital Converter SAR 100KSPS 10 Bit Serial 16 Pin SOIC N
  • AD7817AR: Single Analog to Digital Converter SAR 100KSPS 10 Bit Serial 16 Pin SOIC N
  • AD7817ARZ: Analog to Digital Converter Single SAR 100K Single Pole 10 Bit Serial 16 Pin SOIC N
Category: A/D (SMD) Converters
Buy SOIC TVS 500W Items Including
  • PLCDA03-LF: Electrostatic Discharge (Esd) Suppressor TVS 15K Volt 8 Pin So
  • SM16LC05-LF: Electrostatic Discharge (Esd) Suppressor TVS 15K Volt 16 Pin SOIC
  • SMDA15LCC-LF: Electrostatic Discharge (Esd) Suppressor TVS 15K Volt 8 Pin So
Category: TVS
Buy Fairchild Semiconductor ICs & Semiconductors Items Including
  • SMCJ28CA.: 002 Plastic SMC P (Fairchild Semi)
  • MM74HC540MTC.: Buffer and Line Driver IC, (Logic)
  • SMCJ33CA.: TVS Hall IC AIO Driver CMOS SIP-5L
  • 74VHC138M: Decoder Demultiplexer Single 3 to-8 16 Pin SOIC IC
  • 74VHC14MTC: Inverter Schmitt Trigger 6 Element CMOS 14 Pin Tssop IC
Category: Fairchild Semi
Buy Polarized Relay Items Including
  • AGN200A03: AGN (Gn) Relay (SMD a Type) (Miniature)
  • TXS2-4.5V: Electromechanical Relay 4.5VDC 405 Ohm 1A Double Pole Double Throw ( DPDT ) (15X7.4X8.2) Mm THT Ultright Angle High Sensitivity Relay
  • AGN200A4H: Electromechanical Relay Double Pole Double Throw 1A 4.5 Volt 145OHM Surface Mount
  • AGQ2004H: Electromechanical Genera Purpose Relay 4.5VDC 1A DPDT
  • AGN2004H: Electromechanical Genera Purpose Relay 4.5VDC 1A DPDT
Category: Miniature
Buy Single-Ended CMOS Multiplexers Items Including
  • SN74HCT157N: Multiplexer 1 Element CMOS 8 Input 16 Pin Pdip
  • SN74LVC257APW: Multiplexer 1 Element CMOS 3 Straight 8 Input 16 Pin Tssop
  • SN74HC153D: Multiplexer 1 Element CMOS 8 Input 16 Pin SOIC
  • SN74HC257D: Multiplexer 1 Element CMOS 3 Straight 8 Input 16 Pin SOIC
  • 74CBTLV3253QG: Logic Low Voltage Dual 1 of-4 Multiplexer/Demultiplexer
Category: Multiplexer
Buy Velleman LED Displays Items Including
  • B5600: Plastic Housing for LED Display K5600R (Lighting)
  • K2568: 7.9 Inch LED Display "Common Cathode" (Optoelectronic)
  • VM145: Digital Panel Thermometer with Min/Max Read-out (LED Displays)
  • MK151: Digital LED Clock with Red 7 Segment Displays (Lighting)
  • PMLCD: Digital Panel Meter LCD -9V DC 3 1/2 LCD Panel Meter
Category: Lighting
Buy Phototransistor Opto Interrupter Items Including
  • TCST1103: Interrupt STD / no Flags 0.5MM Aperture -Plastic
  • OPB820S10: Photointerrupter Transmissive 2.03 Mm Phototransistor 4 Pin Slotted Optical Switch
  • H21A1.: Opto-Electronic Interrupter Switch with Transistor Sensors
  • H21A3: Opto-Electronic Interrupter Switch with Transistor Sensors High Gain
  • OPB865P11: Photointerrupter Transmissive 2.03 Mm Phototransistor 4 Pin Slotted Optical Switch
Category: Optical Switches
Buy Nylon Wire Screw Items Including
  • 0510HC-2-R: Nylon Cable Tie Mount 1/2 Inch Saddle Type
  • HC-103: Cable TIE Mount Nylon 2 WAY Screw
  • HC-0-R: Tie Mount Cable Nylon 3/4 Inch Length by 3/8 Inch Width Screw 4 Way
Category: Assortments
Buy Ts-400 Watt Inverter Items Including
  • TS-400-212B: TS-400 400W True Sine Wave DC-AC Power Inverter (DC-to-AC)
  • TS-400-248B: TS-400 400W True Sine Wave DC-AC Power Inverter (DC-to-AC)
  • TS-400-224B: TS-400 400W True Sine Wave DC-AC Power Inverter (DC-to-AC)
Category: DC-to-AC
Buy Dpak Thyristor Items Including
  • T435-600B: Thyristor Triac 600 Volt 31A 3 Pin (2+Tab) Dpak
  • MCR708AT4G: THY Dpak Silicon Controlled Rectifier 600V 4A
  • Q4004D3RP: Thyristor Triac 400 Volt 55A 3 Pin (2+Tab) Dpak
Category: Thyristor
Buy Single-Ended IC 8 Input Items Including
  • SN74HCT157N: Multiplexer 1 Element CMOS 8 Input 16 Pin Pdip
  • SN74LVC257APW: Multiplexer 1 Element CMOS 3 Straight 8 Input 16 Pin Tssop
  • SN74HC153D: Multiplexer 1 Element CMOS 8 Input 16 Pin SOIC
  • SN74HC257D: Multiplexer 1 Element CMOS 3 Straight 8 Input 16 Pin SOIC
  • SN74HC157D: Multiplexer 1 Element CMOS 8 Input 16 Pin SOIC
Category: Multiplexer
Buy Female Terminal Items Including
  • 19005-0010: 19005 Quick Disconnect Female Terminal Fully Insulated
  • 19003-0050: 0.187 Inch 14-16AWG Quick Disconnect Female Terminal Nylon Insulated
  • QDC187: Quick Connect Female Terminal
  • 19003-0001: Quick Disconnect Terminal 18-22 AWG Female 21.84MM 9.65MM Electro-Tin Loose Piece
  • 19005-0005: Quick Disconnect Terminal 14-16 AWG Female 22.6MM 9.65MM Tin Loose Piece
Category: Terminals