Single Pole no Hole   to   Silicone Grease Tube

Buy Single Pole no Hole Items Including
  • EVQ-PF003M: Switch Tactile N.O Single Pole Single Throw ( SPST ) Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bulk
  • EVQ-PF008K: Switch Tactile N.O Single Pole Single Throw ( SPST ) Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bulk
  • B3W-4050: Switch Tactile N.O Single Pole Single Throw ( SPST ) Projected Plunger PC Pins 0.05A 24VDC 3000000CYCLES 1.96N Thru-Hole
  • B3F-1070: Switch Tactile N.O Single Pole Single Throw ( SPST ) Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole
  • B3W-1100: Switch Tactile N.O Single Pole Single Throw ( SPST ) Flat Plunger PC Pins 0.05A 24VDC 1000000CYCLES 1.57N Thru-Hole
Category: Tactile
Buy Straight Idt Cable Items Including
  • 103957-1: Connector IDC Connector Receptacle 2 Position 2.54MM IDT Straight Cable Mount Strip
  • 102398-8: Connector IDC Connector Receptacle 20 Position 2.54MM IDT Straight Cable Mount
  • 103956-1: Connector IDC Connector Receptacle 2 Position 2.54MM IDT Straight Cable Mount Strip
  • 103957-2: Connector IDC Connector Receptacle 3 Position 2.54 Mm IDT Straight Cable Mount Strip
  • 103958-1: Connector IDC Connector Receptacle 2 Position 2.54MM IDT Straight Cable Mount Automotive Strip
Category: Headers and PCB Receptacles
Buy Potentiometer Trim Items Including
  • 3386P-1-503/63P/72PR: 50KΩ 3/8 Inch Square Trimming Cermet Potentiometer
  • 3386P-1-501/63P/72PR: 3386 500ω Trimming Cermet Potentiometer (Trimmers)
  • 3329P-1-504-VP: 1/4 Inch Round Cermet Trimming Potentiometer 1 Turn
  • 3269W-1-202/84WR2K: 3269 1/4 Inch Square 2K Ω 1/4W 12 Turn Trimming Potentiometer
  • 3386P-1-102/63P102: Potentiometer 1/2 Watt 3/8 Inch Square (Trimmers)
Category: Trimmers
Buy Contact Molex Male Items Including
  • 02-06-2103: 1560 Connector Contact Male 1 Position Crimp Straight Cable Mount Bag
  • 02-06-2132: 1854 0.062 Inch (1.57MM) Male Power Connector Crimp Terminal
  • 02-06-8103: 1778 1 Contact Male Power Connector Contact 0.062IN Solder Tail
  • 02-09-2133: 1376 Connector Contact Male 1 Position Solder Straight through Hole
  • 18-12-2222: 2046 Contact PIN Crimp Straight Cable Mount (Rectangular Connectors)
Category: Headers and PCB Receptacles
Buy Risc Spi Flash Items Including
  • PIC18F4550-I/PT: MCU 8 Bit PIC18 PIC Risc 32KB Flash 5 Volt 44 Pin Tqfp
  • ATMEGA168-20AU: MCU 8 Bit Atmega AVR Risc 16KB Flash 3.3 Volt/5 Volt 32 Pin Tqfp
  • ATMEGA644-20AU: MCU 8 Bit Atmega AVR Risc 64KB Flash 3.3 Volt/5 Volt 44 Pin Tqfp
  • ATMEGA168-20MU: MCU 8 Bit Atmega AVR Risc 16KB Flash 3.3 Volt/5 Volt 32 Pin Vqfn EP
  • MSP430F135IPM: MCU 16 Bit MSP430 Risc 16KB Flash 2.5 Volt/3.3 Volt 64 Pin Lqfp
Category: Microcontrollers
Buy Through Hole Mosfet Connector Items Including
  • N2526-6003RB: 26/HEADER/LP/STR/HT/.155/30AVG/RO Hexfet Power Mosfet in a to
  • N3429-6302RB: 26/HEADER/LL/STR/HT/.112/30AVG/RO Hexfet Power Mosfet in a to
  • N3432-6202RB: 40/HEADER/SL/STR/HT/.112/30AVG/RO Hexfet Power Mosfet in a to
  • N3627-6303RB: 24/HEADER/SL/STR/HT/.155/30AVG/RO Hexfet Power Mosfet in a to
  • N3433-6202RB: 50/HEADER/SL/STR/HT/.112/30AVG/RO Hexfet Power Mosfet in a to
Category: Headers and PCB Receptacles
Buy To-263 Voltage Inverting Converter Items Including
  • LM2595S-ADJ/NOPB: DC to DC Converter Single in Volt Step Down 4.5 Volt to 40 Volt 6 Pin (5+Tab) TO-263
  • LM2596S-3.3/NOPB: DC to DC Converter Single in Volt Step Down 4.5 Volt to 40 Volt 6 Pin (5+Tab) TO-263
  • LM2596S-5.0/NOPB: DC to DC Converter Single in Volt Step Down 4.5 Volt to 40 Volt 6 Pin (5+Tab) TO-263
  • LM2576HVS-5.0: DC to DC Converter Single in Volt Step Down 4 Volt to 60 Volt 6 Pin (5+Tab) TO-263
  • LM2576S-5.0/NOPB: Con Volt DC-DC Single Output in Volt Step Down 6 Pin (5+Tab) TO-263 Rail
Category: Switching Voltage Regulators
Buy Solder Tyco Board Items Including
  • 640456-6: Two Part Board Connector 6 Contact Male
  • 640456-4: Connector Wire to Board Header 4 Position 2.54 Mm Solder Straight Thru-Hole
  • 1-640456-5: Connector Wire to Board Header 15 Position 2.54MM Solder Straight Thru-Hole
  • 1-640385-0: Connector Unshrouded Header 10 Position 3.96 Mm Solder Right Angle Thru-Hole
  • 640445-4: Connector Wire to Board Header 4 Position 3.96MM Solder Straight Thru-Hole
Category: Headers and PCB Receptacles
Buy Bandgap Reference Items Including
  • LT1019CS8-4.5PBF: Voltage Reference Precision 4.5 Volt 10MA 8 Pin SOIC N
  • LT1460ACN8-2.5: Voltage Reference Precision 2.5 Volt 40MA 8 Pin Pdip N
  • LT1460BIS8-2.5: Voltage Reference Precision 2.5 Volt 40MA 8 Pin SOIC N
  • LT1460EIN8-2.5: Voltage Reference Precision 2.5 Volt 40MA 8 Pin Pdip N
  • LT1460EIS8-10: Voltage Reference Precision 10 Volt 40MA 8 Pin SOIC N
Category: References
Buy Straight Molex Male Items Including
  • 02-06-2103: 1560 Connector Contact Male 1 Position Crimp Straight Cable Mount Bag
  • 02-06-2132: 1854 0.062 Inch (1.57MM) Male Power Connector Crimp Terminal
  • 22-23-2081: 6373 8 Position 0.1 Inch KK Series Male Friction Lock Header
  • 22-11-2032: 3 Position 0.1 Inch Male Friction Lock Header Orientation: Straight
  • 02-06-8103: 1778 1 Contact Male Power Connector Contact 0.062IN Solder Tail
Category: Headers and PCB Receptacles
Buy Cable Mount Wire Reels Items Including
  • 43375-0001: 43650 Contact Socket Crimp Straight Cable Mount Sabre™ Reel
  • 39-00-0181: 5566 Contact Socket Crimp Straight Cable Mount Mini-Fit® Reel
  • 39-00-0059: 55447 Contact Socket Crimp Straight Cable Mount Mini-Fit® Reel
  • 39-00-0221: 5566 Contact PIN Crimp Straight Cable Mount Mini-Fit® Reel
  • 35021-1001: Contact Pin Crimp Right Angle Cable Mount Reel Wire Gauge: 30AWG -22AWG
Category: Headers and PCB Receptacles
Buy Skt Header Sockets Items Including
  • 171639-1: 171639 Contact Socket 20-16AWG Bulk
  • 207610-3: Connector Wire to Board Socket 6 Position 5MM Solder Right Angle Thru-Hole
  • 8526-4500PL: Connector Socket Strip Socket 26 Position 2.54MM Solder Straight Thru-Hole
  • 7400-1X8SG-R: 7400 Female Header Receptacle Gold-Plated Contact
  • 7400-2X15SG-R: 7400 Double Row Straight Female Header Receptacle
Category: Headers and PCB Receptacles
Buy Single Smc Semiconductor Items Including
  • SMCJ64CA: 002 Plastic SMC Package Diode Discrete
  • 1.5SMC33AT3G: ZEN SMC TVS 1.5KW 33V TR (Diodes & Rectifiers)
  • 1.5KE47CA-T: Diode Transient Voltage Suppression (TVS) Single Bi-Directional 40.2 Volt 1.5K Watt 2 Pin DO-201
  • SMCJ33CA-E3/57T: Diode Transient Voltage Suppression (TVS) Single Bi-Directional 33 Volt 1.5K Watt Automotive 2 Pin SMC
  • SMCJ16CA: Diode Transient Voltage Suppression (TVS) Single Bi-Directional 16 Volt 1.5K Watt 2 Pin DO-214AB
Category: TVS
Buy Tube Latch Logic Items Including
  • SN74HC373DW: Latch Transparent 3 Straight 8 Channel D-Type 20 Pin SOIC
  • SN74AHCT573DW: Latch Transparent 3 Straight 8 Channel D-Type 20 Pin SOIC
  • SN74HC259N: Latch ADDRessable 8 Channel D-Type 16 Pin Pdip
  • 74ALVCH162373PAG: Logic 3.3V Fast CMOS 18BIT
  • SN74LVC573APW: Latch Transparent 3 Straight 8 Channel D-Type 20 Pin Tssop
Category: Latch
Buy Rail Buffer ICs Items Including
  • 74AC541MTC: Buffer/Line Driver 8 Channel Non-Inverting 3 Straight CMOS 20 Pin Tssop
  • MM74HC541WM: Buffer/Line Driver 8 Channel Non-Inverting 3 Straight CMOS 20 Pin SOIC
  • 74LCX07MTC: Buffer/Driver 6 Channel Non-Inverting Open Drain CMOS 14 Pin Tssop
  • 74LCX16240MTD: Buffer/Line Driver 16 Channel Inverting 3 Straight CMOS 48 Pin Tssop
  • 74LCX125MTC: Buffer/Line Driver 4 Channel Non-Inverting 3 Straight CMOS 14 Pin Tssop
Category: Buffer and Line Driver
Buy Ball Ethernet IC Items Including
  • RC82545GM: Ball Gigabit Ethernet Controller T-PBGA364
  • CYP15G0201DXB-BBXC: Ball Single Micropower Instrumentation Amplifier SOIC-8
  • CYV15G0101DXB-BBXC: Ball SMD 5X7.5 HCMOS 3.3V 100PPM -10+704.0000MHZ Bulk
Category: Ethernet Transceiver
Buy Plain Enamel Items Including
  • 30PE: AWG Plain Enamel Magnet Wire -1/4 Lb (825 Ft.)
  • 28MAG: AWG Plain Enamel Magnet Wire -1/4 Lb (520 Ft.)
  • 20PE: AWG Plain Enamel Magnet Wire -1/4 Lb (81 Ft.)
  • 16PE: AWG Plain Enamel Magnet Wire -1/4 Lb (32 Ft.)
  • 18PE: AWG Plain Enamel Magnet Wire -1/4 Lb (51 Ft.)
Category: Magnet Wire
Buy Triac Major Brands Scrs Items Including
  • MOC3023M: Optoisolator DIP-6 Triac Driver (Opto Components)
  • MOC3020M: 400V Peak Triac Optoisolator Packaging: DIP-6 (Opto Components)
  • MOC3041M.: MOC3041M Triac Driver Output Optoisolator Zero Crossing (Opto Components)
  • MOC3063M.: MOC3063 Triac Driver Output Optoisolator Zero Crossing (Opto Components)
  • MOC3010: Optocoupler Triac-AC Output 1 Channel 250VDRM 6 Pin Pdip Packaging: DIP-6
Category: Optoisolators
Buy Digital Breadboards Items Including
  • DAC-457000: Digital/Analog Design Lab
  • IDL-800A-R: Digital Design Lab with Solderless Breadboard
  • RM-203: 1896 Point Solderless Breadboard Replacement
  • ETS7000A-ROHS: Digital/Analog Design Lab (Solderless Breadboards)
Category: Solderless Breadboards
Buy Tray Device Programmers Items Including
  • 5V9955BFGI: Programmable Phase Lock Loop Clock Driver Dual 96 Pin Cabga Tray
  • 5V9955BFI: Programmable Phase Lock Loop Clock Driver Dual 96 Pin Fbga Tray
  • 5T9110BBGI: PLL IC, (Analog/Linear)
Category: PLLs
Buy Tube Op Amp Differentiator Items Including
  • OPA1632D: OP Amp Single General Purpose ±16 Volt 8 Pin SOIC
  • OPA1632DGN: OP Amp Single General Purpose ±16 Volt 8 Pin Hvssop EP
Category: Amplifiers (SMD)
Buy Through Hole Gold Plated Pin Items Including
  • 206-124ST: DIP SW Slide Gold Plated 4SW SPDT
  • 206-3RAST: DIP SW Slide Gold Plated 3SW SPST
  • ERD110RSZ: Rotary DIP Switch Gold Plated Contacts to Ensure Reliable, Low Resistance Connection
  • ERD116RSZ: Rotary Switch Gold Plated Contacts to Ensure Reliable, Low Resistance Connection
  • 2012-254-2X8RG: 0.1 Inch 16 Pin 2 Row Male Header Plating: Gold
Category: DIP
Buy Tin Amp Solistrand Items Including
  • 2-520194-2: Quick Disconnect Terminal 18-22AWG Receptacle 21.71MM 8.53 Mm Tin Loose Piece
  • 62409-1: Quick Disconnect Terminal Male 15.8MM 7.5MM Tin over Copper Bulk
Category: Solderless
Buy Analog Data Logger Items Including
  • PET-7026-48V: 6 Channel Analog Data Acquisition Input
  • PET-7026: 6 Channel Analog Data Acquisition Input
  • PET-7017: Data Logger 8 Channel Analog in with Hi-Volt 4 Channel Isolated
  • PET-7019: Data Logger 8 Channel Analog in with Hvp 4 Channel Isolated Outputpoe Software
  • I-7017: Analog Input Data Acquisition Module with 8 AI Channels
Category: Data Acquisition & Control
Buy Power Supply Management Ckt Items Including
  • LTC4257CS8-1PBF: Power over Ethernet (Poe) Controller -57 Volt 13 Watt 8 Pin SOIC N
  • ADM706AN: Processor Supervisor 4.4 Volt 4.4 Volt 8 Pin Pdip
  • ADM706AR: Processor Supervisor 4.4 Volt 4.4 Volt 8 Pin SOIC N
Category: Microprocessor Peripherals
Buy Tray Regulator 10A IC Items Including
  • PTH12060WAZ: Module DC to DC 12VIN 1 Output 1.2 Volt to 5.5 Volt 10A 10 Pin DIP Module
  • PTH12060WAS: Module DC to DC 12VIN 1 Output 1.2 Volt to 5.5 Volt 10A 10 Pin Surface Mount Module
  • PTH12060YAD: Module DC to DC 1 Output 0.55 Volt to 1.8 Volt 10A 18 Watt 6 Pin
Category: DC-DC Converters
Buy Access Control Keypads Items Including
  • HAA2866: 3 Output Relay Digital Access Control Keypad (Switches)
  • HAA85BL: Self Contained Digital Access Control Keypad with Backlight
  • HAA2890: Dual Relay Digital Access Control Reader Keypad -Weatherproof
  • HAA86C: Standalone Proximity Access Control Keypad: 3X4 Keys
Category: Keypad
Buy Solid Cable Reels Items Including
  • 3819-100: 100 Foot Reel Bus Bar Hook-Up Wire Tinned Copper
  • 3815-100: 100 Foot Reel Bus Bar Hook-Up Wire Tinned Copper
  • 3818-100: 100 Foot Reel Bus Bar Hook-Up Wire Tinned Copper
  • 3817-100: 100 Foot Reel Bus Bar Hook-Up Wire Tinned Copper
Category: Hook-Up
Buy Cable Holders Items Including
  • 8101: 0.25 Inch Steel Cable Clamp
  • CNXCE4112: T1 ¾ (5MM) LED Holder with 12 Inch Wire Leads
  • 1508/POM: 14 Slot Test Lead Rack Holder
  • HLT: Cable Ties Hook and Loop Nylon/Polyethylene Black 49MM 178N
Category: Holders & Clips
Buy Silicone Grease Tube Items Including
  • 10-8108: Silicone Heatsink Compounds (Chemicals)
  • 10-8109: Silicone Thermal Paste 1 Oz Tube Size: 1 Oz. Tube
Category: Heat Sink Compound