EN3 Circular Pin   to   Female Header

Buy EN3 Circular Pin Items Including
  • EN3P3FP: Connector Mini Weather Tight Female 3 Position Solder Straight Thru-Hole 3 Terminal 1 Port Bulk
  • EN3P5FP: Connector Mini Weather Tight Female 5 Position Solder Straight Thru-Hole 5 Terminal 1 Port Bulk
Category: Commericial Plastic
Buy Bidirectional TVS Items Including
  • SMCJ12CA-E3/57T: 1500W Bidirectional Silicon Transientvoltage Supressor Diode DO-214AB
  • MMBZ15VALT1G: Diode Transient Voltage Suppressor Dual/Single Unidirectional/Bidirectional 12 Volt 40S 3 Pin SOT-23
Category: TVS (SMD)
Buy Tinned Copper Bulk Cable Items Including
  • 1319-100: 1/4 Inch Tubular Tinned Copper Wire Braid
  • 1392-100: 1/4 Inch Flat Tinned Copper Wire Braid -100 Ft
  • 1321-100: 3/8 Inch Tubular Tinned Copper Wire Braid
  • JMS9313-01G: 22 AWG 6 Color Solid Tinned Copper Hook-Up Wire Bundle
  • 3816-100: 100 Foot Tinned Copper Bus Bar Hook-Up Wire
Category: Braided
Buy To-92 PNP Bipolar Transistor Items Including
  • 2N5401: GP BJT Transistor PNP Amplifier 150V TO-92FOR More About Transistors Click Here
  • 2N4403: Transistor PNP General Purpose Small Signal 40V TO-92FOR More About Transistors
  • PN2907A: Transistor PNP SIL GP TO-92FOR More About Transistors Click here (Bipolar)
  • SS8550DBU: Transistor General Purpose BJT PNP 25 Volt 1.5A 3 Pin TO-92 Bulk
  • 2N3906TFR: Transistor General Purpose BJT PNP 40 Volt 0.2A 3 Pin TO-92
Category: Bipolar
Buy Adsp-2105 Dsp Microprocessor Items Including
  • ADSP-21062LCS-160: Digital Signal Processing (Dsp) Floating-Point 32BIT 40MHZ 40MIPS 240 Pin Mqfp
  • ADSP-21160NKB-100: Digital Signal Processing (Dsp) Floating-Point 32 Bit 100MHZ 100MIPS 400 Pin BGA
  • ADSP-2186NKSTZ-320: Digital Signal Processing (Dsp) Fixed-Point 16BIT 80MHZ 80MIPS 100 Pin Lqfp
  • ADSP-BF533SBBC500: Digital Signal Processing (Dsp) Fixed-Point 16BIT 500MHZ 500MIPS 160 Pin Csp-Bga
  • ADSP-BF535PKB-300: Digital Signal Processing (Dsp) Floating-Point 32 Bit 300MHZ 300MIPS 260 Pin BGA
Category: Digital Signal Processor(Dsp)
Buy Uni-Directional Bit Counter IC Items Including
  • SN74HC164N: 8 Bit Serial Shift Register Packaging: DIP-14
  • SN74LS90N: Counter Shift Register 74LS90 74LS Series
  • 74VHC4040MTC: Counter Single 12 Bit Binary UP 16 Pin Tssop
  • CD74HC165E: Shift Register Single 8 Bit Serial/Parallel to Serial 16 Pin Pdip
  • SN74HC4020N: Counter Single 14 Bit Binary UP 16 Pin Pdipic
Category: Counter Shift Register
Buy Multi Resistor Potentiometer Items Including
  • 3540S-1-502L: Multi-Turn Potentiometers ( 10%) Series 3540 Ohms: 5K
  • 3540S-1-103L.: 3540 Multi-Turn Potentiometers ( 10%) Ohms: 10K
  • 3299W-1-104: 1/2 Watt 3/8 Inch Square Multi-Turn Trimming Potentiometer ( 10%) 3299W Series
  • PV12P103A01B00: Multi Turn Trimmer Potentiometer (Resistors)
  • 3296Y-1-501/64Y501: 1/2 Watt 3/8 Inch Square Multi-Turn Trimming Potentiometer ( 10%) 3296Y Series
Category: Trimmer
Buy Sot-223 LDO Fixed Voltage Regulators Items Including
  • LT1963EST-1.8PBF: Low Drop out (LDO) Regulator Position 1.8 Volt 1.5A 4 Pin (3+Tab) SOT-223
  • LT1118CST-2.5PBF: Low Drop out (LDO) Regulator Position 2.5 Volt 0.8A 4 Pin (3+Tab) SOT-223
  • LT1963EST-3.3PBF: Low Drop out (LDO) Regulator Position 3.3 Volt 1.5A 4 Pin (3+Tab) SOT-223
  • LT1521IST-5PBF: Low Drop out (LDO) Regulator Position 5 Volt 0.3A 4 Pin (3+Tab) SOT-223
  • TPS79518DCQ: Low Drop out (LDO) Regulator Position 1.8 Volt 0.5A 6 Pin (5+Tab) SOT-223
Category: Voltage Regulators (SMD)
Buy Electro-Tin Connector 22 Awg Items Including
  • 19003-0001: Quick Disconnect Terminal 18-22 AWG Female 21.84MM 9.65MM Electro-Tin Loose Piece
  • 19003-0011: Quick Disconnect Terminal 18-22 AWG Female 19.81MM 8.02MM Electro-Tin
  • 19019-0012: Quick Disconnect Terminal 18-22AWG Female 21.97MM 7.65MM Electro-Tin Avikrimp™
  • 190030024: Quick Disconnect Terminal 18-22 AWG Female 21.84MM 9.65MM Electro-Tin Loose Piece
  • 19006-0003: Quick Disconnect Terminal 18-22AWG Female 15.75MM 17.53 Mm Electro-Tin Avikrimp™
Category: Terminals
Buy Solder Female Plugs Items Including
  • AAA5FZ: Connector XLR Connector Female 5 Position Straight Cable Mount 5 Terminal 1 Port
  • CS1011-K-R: 3.5MM Female Power Jack
  • EN3C3F: Circular Connector Cord Plug 3 PIN Fema (Audio/Video)
  • D3F: Connector Audio and Video Q-G® Cord Plug Receptacle
  • TE-9P.: Connector D-Subminiature Plug 9 Position IDT Straight Cable Mount 9 Terminal 1 Port
Category: XLR (Professional Audio)
Buy General Cables Items Including
  • ZCAT2035-0930A: Ferrite Core Clamp Core 35MM 17.4MM 19.5MM General Application
  • ZCAT1325-0530A: Ferrite Core Clamp Core 25MM 11.2 Mm 12.8MM General Application
  • 430: 1/4 Inch Phone Connector Phone Plug Male 2 Position Straight Cable Mount 2 Terminal 1 Port
  • AAA5FZ: Connector XLR Connector Female 5 Position Straight Cable Mount 5 Terminal 1 Port
  • 414: 1/4 Inch Phone Connector Phone Plug M/M 3/3 Position Screw Straight Cable Mount 6 Terminal 2 Port
Category: XLR (Professional Audio)
Buy Binary Bulk Nxp IC Items Including
  • 74HC4040D,652: Counter Single 12 Bit Binary UP 16 Pin so Bulk
  • 74HC393D,652: Counter/Divider Dual 4 Bit Binary UP 14 Pin so Bulk
  • 74HC393N,652: Counter/Divider Dual 4 Bit Binary UP 14 Pin Pdip Bulk
Category: Counter Shift Register
Buy Parallax Basic Items Including
  • 27302: Basic Stamp 2SX OEM Module Kit (Kit Form)
  • 28128: Basic Analog and Digital Parts Kit
  • BS2PX24: Basic Stamp 2PX Microcontroller Module (Prototyping Systems)
  • PBASIC2E/SS: Basic Stamp 2E Interpreter Chip (Ssop) Supports Pbasic 2.0 & 2.5
  • PBASIC48W/P24: Basic Stamp 2P24 Interpreter Chip (Tqfp) (Microcontrollers)
Category: Basic Stamp
Buy Cable-Crimp Amphenol Cables Items Including
  • 31-320-RFX: Connector BNC Plug 0HZ to 4 GHz 50 Ohm Crimp Straight Cable Mount Gold
  • 82-5370: Connector Type N PL 0HZ to 11GHZ 50 Ohm Crimp Straight Cable Mount Gold
  • 31-4427: Connector BNC PL 0HZ to 4GHZ 50 Ohm Crimp Straight Cable Mount Gold
  • 31-4452: Connector TNC PL 0HZ to 11GHZ 50 Ohm Crimp Straight Cable Mount Silver/Gold
  • 82-340: Male Quick Crimp N Cable Plug Outer Diameter: 21.0MM
Category: RF Connectors
Buy Mdip Texas Instruments Audio & Video Items Including
  • LM384N/NOPB: Audio Amp Speaker 1 Channel Mono 5.5 Watt Class-Ab 14 Pin Pdip
  • LM386N-1/NOPB: LM386 Low Voltage Audio Power Amp 1 Channel
Category: Audio and Video
Buy Shielded Multi Conductor Items Including
  • SC25-25VP: Multi-Conductor Cable Wire Gauge: 24 Drain Wire
  • SC15-100: Multi-Conductor Cable Wire Gauge: 24 Drain Wire
  • SC4-25: Multi-Conductor Cable Wire Gauge: 24 Drain Wire
  • SC9-100: Cable Shielded 9 Conductor Gray 24AWG 100 Feet Round
  • 9991-500: 16AWG 4 Conductor Multi-Conductor Foil Shielded Plenum Cable
Category: Multi-Conductor
Buy Ttl Logic Items Including
  • 74LS181: LS 4 Bit Arithmetic Logic Unit (74LS Series)
  • MC100ELT24DG: Translator TTL to ECL 8 Pin SOIC (Logic)
  • MC10H125FNG: Translator Mecl to TTL 20 Pin PLLc (Logic)
  • MC14504BDTG: Voltage Level Shifter CMOS/Ttl to CMOS 16 Pin Tssop
  • MC10H124FNG: Translator TTL to Mecl 20 Pin PLLc (Logic)
Category: Level Translator
Buy Clear Cable Fittings Items Including
  • FIT-221-3/64-CL103: Clear Polyolefin Round Heat Shrink Tubing -4 Feet
  • FIT-221-1/16-CL103: Clear Polyolefin Round Heat Shrink Tubing -4 Feet
  • FIT-221-3/8-CL103: Clear Polyolefin Round Heat Shrink Tubing -4 Feet
  • FIT-221-3/4-CL105: Clear Polyolefin Round Heat Shrink Tubing -4 Feet
Category: Heat Shrink Tubing
Buy Temperature Measurement Tssop ADC Spi Items Including
  • AD7709ARUZ: Analog to Digital Converter Single Delta-Sigma 0.105K SPS 16 Bit Serial 24 Pin Tssop
  • AD7817ARU: Single Analog to Digital Converter SAR 100KSPS 10 Bit Serial 16 Pin Tssop
  • AD7817BRUZ: Single Analog to Digital Converter SAR 100KSPS 10 Bit Serial 16 Pin Tssop
Category: A/D (SMD) Converters
Buy Pin Switches Items Including
  • SS12SDP2: Switch Slide on None on Single Pole Double Throw ( SPDT ) Top Slide 0.1A 30VDC 10000CYCLES PC Pins Thru-Hole
  • SK13AEG30-RO: Switch Key Lock N.C Single Pole Triple Throw (SP3T) 45° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000CYCLE Thru-Hole
  • JS0308PP4-S: Switch DIP off on Single Pole Single Throw ( SPST ) 8 Piano 0.025A 24VDC PC Pins 2000CYCLES 2.54MM Thru-Hole Stick/Tube
  • MS12ASG13-RO: Switch Slide on None on Single Pole Double Throw ( SPDT ) Top Slide 0.1A 28VAC 28VDC 0.4VA 100000CYCLES PC Pins Bracket Mount/through Hole
  • MS22ANG03: Switch Slide on None on Double Pole Double Throw ( DPDT ) Top Slide 0.1A 28VAC 28VDC 0.4VA 100000CYCLES PC Pins Thru-Hole
Category: Slide
Buy Dual Tssop Pin Bus Items Including
  • 74VCX16245MTD: Bus Transceiver Dual 16 Channel 3 Straight 48 Pin Tssop
  • MC74LCX16245DTG: Bus Transceiver Dual 16 Channel 3 Straight 48 Pin Tssop
  • 74LCX16245MTDX: Bus Transceiver Dual 16 Channel 3 Straight 48 Pin Tssop
  • 74VCX163245MTD: Voltage Level Translator 48 Pin Tssop Wattic
  • 74LCX16245MTD: Bus Transceiver Dual 16 Channel 3 Straight 48 Pin Tssop
Category: Bus Transceiver
Buy Straight Mini Crimp Items Including
  • EN3L3MCK: Connector Mini Weather Tight Male 3 Position Crimp Straight Cable Mount 3 Terminal 1 Port Kit
  • 39012080: Connector Housing Female 8 Position 4.2 Mm Crimp Straight Cable Mount Mini-Fit Jr™
  • 39-01-2165: Connector Housing Female 16 Position 4.2 Mm Crimp Straight Cable Mount Mini-Fit Jr™
  • 39-01-4051: Connector Housing Female 5 Position 4.2 Mm Crimp Straight Cable Mount Mini-Fit Jr™
  • 39-01-3049: Connector Housing Male 4 Position 4.2 Mm Crimp Straight Cable Mount Mini-Fit Jr™
Category: Discrete Wire Housing
Buy Positive-Edge Single Asynchronous Counter IC Items Including
  • SN74LV166AD: Shift Register Single 8 Bit Serial/Parallel to Serial 16 Pin SOIC
  • MC74HC595ADG: Shift Register Single 8 Bit Serial to Serial/Parallel 16 Pin SOIC
  • 74F193SC: Counter Single 4 Bit Asynchronous Binary Up/Down 16 Pin SOIC
  • SN74HC595N: Shift Register Single 8 Bit Serial to Serial Parallel 16 Pin
  • SN74LS193N: Synchronous 4 Bit Up/Down Counter
Category: Counter Shift Register
Buy Flange Mount Buzzer Items Including
  • 63S1120LFLFLA: KSE638 Mechanical/Electromechanical Buzzer
  • 63S109LA-R: DB-E638 Mechanical/Electromechanical Buzzer
  • KWT2340F12L-2E: Piezo Transducer Speaker Rated Voltage: 12VP-p
Category: Mechanical Buzzers
Buy Rail Texas Instrument ICs & Semiconductors Items Including
  • LM340T-5.0/NOPB: LM340 IC+5.0V/1.5A TO-220 Voltage Regulator
  • LM2907M/NOPB: V2F and F2V FVC 14 Pin SOIC N Rail Onverter
  • LM5642MTC: DC Controller Dual Output Synchronous Buck 4.5 Volt to 36 Volt 28 Pin Tssop Rail
  • LM2642MTC/NOPB: DC Controller Dual Output Synchronous Step Down 4.5 Volt to 30 Volt 28 Pin Tssop Rail
  • LM5642XMT/NOPB: DC Controller Dual Output Synchronous Buck 4.5 Volt to 36 Volt 28 Pin Tssop Rail
Category: DC to DC Power Supply
Buy Bipolar Power Gp BJT NPN Items Including
  • MJE3055T: GP BJT Silicon Plastic Power Transistors DC Current Gain Specified to 10A
  • TIP41C: Transistor NPN SIL 100VCEO 15HFE 3A TO-220FOR More About Transistors Click Here
  • PN3568: Transistor for Medium Power Amplifiers and Switchesfor More About Transistors
  • 2SD882: NPN Medium Power Transistor -Co Sot-32
  • 2N3771: GP BJT Transistor NPN Power 40V TO-3FOR More About Transistors Click Here
Category: Bipolar
Buy Single Dual Texas Instruments Texas Instruments Items Including
  • ADC0832CCN/NOPB: Dual Channel Single Analog to Digital Converter SAR 31.25KSPS 8 Bit Serial 8 Pin Pdip
  • PCM1802DB: Analog to Digital Converter Dual Delta-Sigma 96KSPS 24 Bit Serial 20 Pin Ssop Tube
  • UC3610DW: Diode Rectifier Bridge Dual 50 Volt 1A 16 Pin SOIC
  • ADS1240E: A/D Converter Dual DIF F Input Delta Sigma
  • LM361M/NOPB: Comparator Single ±15 Volt/5.25 Volt 14 Pin SOIC
Category: A/D (SMD) Converters
Buy Tyco Electronics Items Including
  • 794577-1: PIN Crimp Tyco/Amp Special Order
  • 106527-6: Connector Socket 6 Cond Tyco/
  • 1-329631-2: 1/2-28 Jam Nut Mounting Hardware
  • 3-582119-0: Connector Test Probe Receptacle 3 Position Solder Right Angle Thru-Hole 1 Port
  • 1-104068-3: Connector Shrouded Header 34 Position 1.27MM Solder Straight Thru-Hole
Category: Rectangular Adapter
Buy Electronic Pin Extractor Items Including
  • W-HT-2285: Connector Extraction Tool
  • W-HT-2054: Connector Extraction Tool
  • W-HT-2038: Connector Extraction Tool
  • W-HT-2023: Connector Extraction Tool
Category: Insert/Extract Hand Tools
Buy Female Header Items Including
  • TDH16SG-R: Header Vertical Receptacle 2 Row 16 Contacts .100 Inch 2.54MM Female Header Receptacle
  • G85-20-R: Header Vertical Receptacle 1 Row 20 Cont .100 Inch 2.54MM Female Header Receptacle
  • TDH16SG-VP-R: Header Vertical Receptacle 1 Row 16CONT .100 Inch 2.54MM Female Header Receptacle
  • B06-1X12BG-R: 0.100 Inch (2.54MM) Female Header Receptacle
  • GOLDSUN G85-20-R: Header Vertical Receptacle 2 Row 20 Contacts .100 Inch 2.54MM Female Header Receptacle
Category: Headers