Start Saving Now»

Board & Panel RJ45 Straight   to   Wire Terminal Lp Amp

Sorted by Recommendations

 
Prev  2292  2293  2294  2295  2296  2297  2298  Next 

Board & Panel RJ45 Straight

Board & Panel RJ45 Straight 

Buy Board & Panel RJ45 Straight Items Including
  • 1116202-1: 8 Contact Female Straight Telecom and Datacom Connector
  • 42410-8314: 8 Contact Female Straight Telecom and Datacom Connector Solder Jack
  • 42410-8360: 8 Contact Female Straight Telecom and Datacom Connector Solder Jack
Category: RJ45
Pl Molex Female Mount

Pl Molex Female Mount 

Buy Pl Molex Female Mount Items Including
  • 03-06-2152.: 1625 15 Contact Male or Female Power Connector Plug
  • 03-09-2011.: 1619 1 Contact Male and Female Power Connector Solder Plug
Category: Discrete Wire Housing
Solder Idc Header

Solder Idc Header 

Buy Solder Idc Header Items Including
  • 22232061: 640426 6 Contact Male Straight Two Part Board Connector Solder
  • 22112082: 746610 8 Contact Male Straight Two Part Board Connector Solder
  • 22232041: 640426 4 Contact Male Straight Two Part Board Connector Solder
  • 640501-1: 640599 09P MR Header Assembly V0 RED
  • 640502-1: 640599 12P MR Header Assembly V0 RED
Category: Headers and PCB Receptacles
USB Solder

USB Solder 

Buy USB Solder Items Including
  • MSD-086: 6W Portable USB Soldering Iron
  • 292304-1: USB a Right Angle Recepticle Cont Plst
  • 56579-0519: 5 Contact Female Right Angle Telecom and Datacom Connector Solder (USB)
  • 67329-8001: Connector Audio and Video Conn USB # 673298001
  • 440260-1: USB Right Angle Flag Assembly with PBT Housing
Category: USB
Dielectric Capacitors

Dielectric Capacitors 

Buy Dielectric Capacitors Items Including
  • 12065E104ZAT2A: Capacitor 0.1µF 50 Volt Z5U -20% to 80% Surface Mount
  • GRM188R71C333KA01D: High Dielectric Constant Type Monolithic Ceramic Capacitor
  • RPEE42A104M3S1C03A: RPE High Dielectric Constant (Radial Ceramic)
  • RPER71H104K2K1A03B: RPE High Dielectric Constant (Radial Ceramic)
  • RPER71H103K2P1A03B: RPE High Dielectric Constant (Radial Ceramic)
Category: Radial Ceramic
NPN LED Chip

NPN LED Chip 

Buy NPN LED Chip Items Including
  • BPW77NA: TO-18 NPN Silicon Phototransistor
  • OP560C: Phototransistor NPN Silicon Photodarlington
  • OP800B: NPN Silicon Phototransistor (Discrete LEDs )
  • OP598C: NPN Plastic Silicon Phototransistor
  • OP803SL: NPN Silicon Phototransistor (Discrete LEDs )
Category: Phototransistor Infrared LEDs
BAT54C Family Rectifier

BAT54C Family Rectifier 

Buy BAT54C Family Rectifier Items Including
  • BAT54C-7: Rectifier Transistor PNP Small Signal -40VCEO 1HFE SOT-23
  • BAT54C (FSC): BAT54C 0.3A 40V 2 Element Silicon
  • BAT54C: Diode Schottky 30V 0.2A 3 Pin SOT-23 T/R
Category: Schottky Diodes
Right Angle Micro Soldering

Right Angle Micro Soldering 

Buy Right Angle Micro Soldering Items Including
  • 43045-0809: Micro FIT (3.0) Dual Row Right Angle SMT Header with Nails Assembly
  • 43650-0203: 3.00MM (.118 Inch) Pitch Micro-Fit 3.0 Single Row Right Angle Wire-to-Board Header
  • 430450622: 3.00MM (.118 Inch) Pitch Micro-Fit 3.0 Header Dual Row Right Angle
  • 43045-0610: Micro FIT (3.0) Dual Row Right Angle SMT Header with Nails Assembly
  • 43650-0503: 3.00MM (.118 Inch) Pitch Micro-Fit 3.0 Single Row Right Angle Wire-to-Board Header
Category: Headers and PCB Receptacles
Single-Ended Differential Parallel 8 Bit ADC

Single-Ended Differential Parallel 8 Bit ADC 

Buy Single-Ended Differential Parallel 8 Bit ADC Items Including
  • AD9280ARSZ: Analog to Digital Converter Single Pipelined 32 Msps 8 Bit Parallel 28 Pin Ssop
  • AD9280ARS: ADC Complete 8 Bit 32 Msps (a/D (SMD) Converters)
  • AD9283BRS-50: ADC 8 Bit 50 Msps 3V A/D Converter (Analog/Linear)
  • AD9283BRSZ-100: 1 Ch 8 Bit Proprietary Method ADC Parallel Access
  • AD9283BRS-100: ADC 8 Bit 100 Msps 3V A/D Converter (Analog/Linear)
Category: A/D (SMD) Converters
Analog Filter

Analog Filter 

Buy Analog Filter Items Including
  • LTC1060CNPBF: Dual Switched Capacitor Filter
  • LTC1060ACN: Universal Dual Switched Capacitor Filter Building Block
  • LTC1061CSW: Triple Switched Capacitor Filter
  • LTC1062CSWPBF: Gull Wing Switched Capacitor Filter
  • LTC1064-2CNPBF: Low Noise High Frequency (Filters)
Category: Filters
Sot-223 12V Regulator

Sot-223 12V Regulator 

Buy Sot-223 12V Regulator Items Including
  • LD1117S33TR: LD1117 3.3V Fixed Positive LDO Regulator 1.2V Dropout PDSO4
  • LT1117CSTPBF: 2.85V-5V Adjustable Positive LDO Regulator
  • LT1117CST-5PBF: 5V Fixed Positive LDO Regulator
  • LT1117CST-3.3PBF: 3.3V Fixed Positive LDO Regulator
  • AP1117T33L-U: Low Drop out SOT-223 Bipolar 1.0A 1.3V 12V 1.2V Green T&R 2.5K
Category: Voltage Regulators (SMD)
Nylon Amp Capacitors

Nylon Amp Capacitors 

Buy Nylon Amp Capacitors Items Including
  • 230707-1: 230707 Capacitor Stuffer .125
  • 324484: Wire Capacitor Natural .048 .075
Category: Rectangular Connectors
Cable Xlr Female

Cable Xlr Female 

Buy Cable Xlr Female Items Including
  • EN3C2F16: 2 Contact Female Circular Connector (Audio/Video)
  • 250-720: 250 Connector XLR 3 PIN Female
  • TA4FL: 4 Contact Copper Nickel Plated Female (Audio/Video)
  • 414: Board Terminated Female SMB Connector Solder Twin Plug
  • TA3FLX: 3 Contact Copper Nickel Plated Female (Audio/Video)
Category: XLR (Professional Audio)
Omron Sensors

Omron Sensors 

Buy Omron Sensors Items Including
  • D6FP0010A1: Flow Sensor Mass Air ±5% 3 Pin
  • EE-SX1041: Photointerrupter Non-Amplified Sensor
  • EE-SX1046: Photointerrupter Non-Amplified Sensor
Category: Air Flow
CAY10 Paper Tape & Reel Pin SMD

CAY10 Paper Tape & Reel Pin SMD 

Buy CAY10 Paper Tape & Reel Pin SMD Items Including
  • CAY10-220J2LF: CAY10 Resistor Network Film Isolated 0.063W Surface Mount 0404 22OHM
  • CAY10-390J2LF: CAY10 Resistor Network Film Isolated 0.063W Surface Mount 0404 39OHM
Category: Resistor Arrays (SMD)
Bulk Male Headers

Bulk Male Headers 

Buy Bulk Male Headers Items Including
  • 22-05-3031: 7478 3 Contact 0.1 Inch KK Series Male Friction Lock Header
  • 22-05-3051: 7478 5 Position 0.1 Inch Male Friction Lock Header KK Series
  • 22053031: 42376 3 Contact Male Right Angle Two Part Board Connector Solder
  • 22053101: 42249 10 Contact Male Right Angle Two Part Board Connector Solder
  • 26481245: 5566 24 Contact Male Straight Two Part Board Connector Solder
Category: Headers and PCB Receptacles
Single Dual Power General

Single Dual Power General 

Buy Single Dual Power General Items Including
  • LT1639ISPBF: Precision Quad OP AMP Single/Dual-Supply Rail-To-
  • LT2078CS8PBF: Low Power Dual OP AMP Single/Dual-Supply
  • OPA2244UA: OP AMP Dual Singl E Supply
  • LTC2294CUPPBF: Dual 1 Channel 12 Bit Proprietary Method 80MSPS Low Power 3V A/D Converter
  • AD7719BRZ: ADC Low Voltage Low Power (a/D (SMD) Converters)
Category: Low Power Op-Amps
MCT62 Transistor DIP

MCT62 Transistor DIP 

Buy MCT62 Transistor DIP Items Including
  • MCT62S: Dual Transistor Surface
  • MCT62: Dual Transistor 8 Pin DIP
  • MCT62.: MCT62 Dual Channel NPN Phototransistor Optocoupler Packaging: PDIP-8
Category: Optoisolators
Max 7000B CPLD Programmer

Max 7000B CPLD Programmer 

Buy Max 7000B CPLD Programmer Items Including
  • EPM7064BTC44-7N: EPM7064B MAX7000 CPLD 64 Macrocells ( CPLDs )
  • EPM7032BTC44-3N: EPM7032B Programmable Logic:CPLD ( CPLDs )
  • EPM7064BTC100-5N: EPM7064B MAX7000 CPLD 64 Macrocells ( CPLDs )
  • EPM7032BTC44-7: CPLD EE PLD 3.5 Ns PQFP44 ( CPLDs )
  • EPM7064BFC100-5: CPLD EE PLD 3.5 Ns PBGA100 ( CPLDs )
Category: CPLDs
Op Amp SMD Jfets

Op Amp SMD Jfets 

Buy Op Amp SMD Jfets Items Including
  • TL062CD: Gull Wing Low Power Jfet Input OP Amps
  • TLE2022CD: OP Amp 8 SOIC Jfet-Inpur OP-Amp Dual LP
  • TLE2062ACD: TLE2062A Excalibur Low Power Jfet OP AMP
  • TLE2064ACD: TLE2064A Excalibur Low Power Jfet OP AMP
  • TLE2062ID: Excalibur Low Power Jfet OP AMP
Category: Amplifiers (SMD)
Uni-Directional Open Collector Outputs

Uni-Directional Open Collector Outputs 

Buy Uni-Directional Open Collector Outputs Items Including
  • 6N137: High-Speed Logic Gate Output Optocoupler Packaging: PDIP-8 (Optoisolators)
  • H11L1M: 6 Pin DIP Schmitt Trigger Output
  • H11L3M: 6 Pin DIP Schmitt Trigger Output
  • HCPL-2631: 2 Channel Logic Output Optocoupler
  • PC900V0NSZXF: PC900V DIP6 DC Input Digital Output
Category: Optoisolators
Automobile Fuses

Automobile Fuses 

Buy Automobile Fuses Items Including
  • DC PLUG 3'-R: Automobile Fused DC Power Plug (Cable Assembly)
  • GLT101-R: Automobile Plug Screw Assembly with Strain Relief
Category: Cable Assembly
Transmissive Omron Switches

Transmissive Omron Switches 

Buy Transmissive Omron Switches Items Including
  • EE-SX1041: Photointerrupter Non-Amplified Sensor
  • EE-SX1046: Photointerrupter Non-Amplified Sensor
Category: Optical Switches
Transmissive Opto Amplifiers

Transmissive Opto Amplifiers 

Buy Transmissive Opto Amplifiers Items Including
  • EE-SX1041: Photointerrupter Non-Amplified Sensor
  • EE-SX1046: Photointerrupter Non-Amplified Sensor
Category: Optical Switches
Idt Mte Electronics

Idt Mte Electronics 

Buy Idt Mte Electronics Items Including
  • 5-103956-3: 5X4 MTE Recepticle SR Latch .100CL
  • 5-103945-1: 8X2 MTE Shrd PIN SR Latch .1008X2 MTE Shrd PIN SR LAT
  • 5-103957-1: 10X2 MTE Rcpt SR Latch .100CL
  • 5-103956-2: 8X3 MTE Recepticle SR Latch .100CL8X3 MTE Recepticle SR Latch
  • 5-103957-4: 4X5 MTE Recepticle SR Latch .100CL4X5 MTE Recepticle SR Latch
Category: Headers and PCB Receptacles
Strip Mte Electronics

Strip Mte Electronics 

Buy Strip Mte Electronics Items Including
  • 5-103956-3: 5X4 MTE Recepticle SR Latch .100CL
  • 5-103945-1: 8X2 MTE Shrd PIN SR Latch .1008X2 MTE Shrd PIN SR LAT
  • 5-103957-1: 10X2 MTE Rcpt SR Latch .100CL
  • 5-103956-2: 8X3 MTE Recepticle SR Latch .100CL8X3 MTE Recepticle SR Latch
  • 5-103957-4: 4X5 MTE Recepticle SR Latch .100CL4X5 MTE Recepticle SR Latch
Category: Headers and PCB Receptacles
Solder Amp Female Sockets

Solder Amp Female Sockets 

Buy Solder Amp Female Sockets Items Including
  • 1-534237-2: 14 Contact Female Straight Two Part Board Connector
  • 1-534206-0: 20 Contact Female Straight Two Part Board Connector
  • 102766-4: 52 Contact Female Straight Two Part Board Connector
  • 104652-2: 20 Contact Female Straight Two Part Board Connector
  • 1-104652-0: 100 Contact Female Straight Two Part Board Connector
Category: Headers and PCB Receptacles
La Metal Oxide

La Metal Oxide 

Buy La Metal Oxide Items Including
  • DNR-20D201K: LA Metal Oxide Radial Varistor Voltage: 130V
  • V150LS2: LA Varistor Metal Oxide 150V 1600pf (Circuit Protection)
  • V275LA2P: LA Varistor Metal Oxide 275V 450pf (Circuit Protection)
  • V300LA10P: LA Varistor Metal Oxide 300V 180pf (Circuit Protection)
  • V660LA50A: LA Varistor Metal Oxide 660V 200pf (Circuit Protection)
Category: Varistors
Relay Switch

Relay Switch 

Buy Relay Switch Items Including
  • K8015: Multifunction Relay Switch Kit Total Solder Points: 85
  • K8072: DMX Controlled Relay Switch Kit (Lighting)
  • WJ115F11C12VDCS6.9: 12VDC SPDT Small PC Mount Relay (Miniature)
  • VN340SP-E: VN340SP Quad High Side Smart Power Solid State Relay
  • VN330SP-E: VN330SP Quad High Side Smart Power Solid State Relay
Category: Power Switch
Wire Terminal Lp Amp

Wire Terminal Lp Amp 

Buy Wire Terminal Lp Amp Items Including
  • 770987-3: Mini Umnl PIN 22-18 AWG AU LP
  • 770985-3: Mini Umnl PIN 26-22AWG AU LP
  • 770251-4: Umnl II SOK Sn/Auni/Phbz LP (Pin & Socket)
  • 770253-3: 0.8 MM2 Phosphor Bronze Tin Finish
  • 770247-3: Universal Mate-N-Lok II Socket Loose Piece
Category: Pin & Socket

Copyright ©2002 - 2015 Jameco. All Rights Reserved.