Start Saving Now»

Tst Square Post Connectors   to   Adjustable DC Current Converter

Sorted by Recommendations

 
Prev  2342  2343  2344  2345  2346  2347  2348  Next 

Tst Square Post Connectors

Tst Square Post Connectors 

Buy Tst Square Post Connectors Items Including
  • TST-117-01-S-D: 34 Contact Male Straight Board Stacking Connector Solder
  • TST-105-01-T-D: 10 Contact Male Straight Board Stacking Connector Solder
  • TST-108-01-T-D: 16 Contact Male Straight Board Stacking Connector Solder
  • TST-107-01-S-D: 14 Contact Male Straight Board Stacking Connector Solder
  • TST-115-04-G-D-RA: .100 Shrded Terminal Strip (Headers and PCB Receptacles)
Category: Headers and PCB Receptacles
Straight Contact Switch

Straight Contact Switch 

Buy Straight Contact Switch Items Including
  • R13-73B-R-02: Panel Mount Rocker Switch Contact Form: SPST on-Off
  • 72V70840DAG: 5 Contact Male Straight Two Part Board Connector
Category: Rocker
Hct Latch IC

Hct Latch IC 

Buy Hct Latch IC Items Including
  • SN74HCT373N: HCT Series 8 Bit Driver True Output PDIP20
  • 74HCT597N,652: HCT Logic 8 Bit Shift REG with Input Latch (74HCT Series)
  • MM74HCT373WM: HCT Octal Tristate D Latch TTL In
Category: 74HCT Series
Skt Header Sockets

Skt Header Sockets 

Buy Skt Header Sockets Items Including
  • 207610-3: Socket Header Assembly 6 Posn Metrimate
  • 8526-4500PL: 891 Polarized Boardmount Socket .100 × .100
  • 7400-1X8SG-R: 7400 Header Vertical REC 1RW 8CONT
  • 7400-2X15SG-R: 7400 Header Vertical REC 2RW 30CONT
  • 207609-1: Socket Header Assembly 3 Posn Metrimate
Category: Headers and PCB Receptacles
Individual D-Sub Backshells

Individual D-Sub Backshells 

Buy Individual D-Sub Backshells Items Including
  • 5745173-1.: AMP D-Sub Accessories #3 Diecast Shield
  • 5205729-1: 5205729 D-Sub Hood Plastic 9 POS
  • 5207908-1: Backshell/Cable Clamp 90°/180° 1 Shell Size Thermoplastic Individual
  • 5748676-5: Backshell/Cable Clamp 180° 5 Shell Size Bright Nickel over Copper Zinc Alloy Individual
  • 5206478-1.: Conn D-Sub 206478-1 Clamshell RETAINER#1
Category: Rectangular Connectors
Female Header Socket

Female Header Socket 

Buy Female Header Socket Items Including
  • TDH16SG-R: TDH Header Vertical REC 2RW 16CONT
  • 770071-1: 3 Contact Male and Female (Pin & Socket)
  • 770074-1: 3 Contact Male and Female (Pin & Socket)
  • 09-52-3102: 2145 10 Contacts Female Straight Two Part Board Connector Solder
  • 09-52-3081: 2145 8 Contact Female Right Angle Two Part Board Connector Solder
Category: Headers and PCB Receptacles
Product Prototyping

Product Prototyping 

Buy Product Prototyping Items Including
  • PROTOTYPE KIT: Circuit Skills #1: Jameco Value Pro Prototyping Kit
  • PROTO DOUGH-250G: Protodough Prototyping Design Plastic 250 Gram
  • PROTO DOUGH-500G: Protodough Prototyping Design Plastic 500 Gram
  • PROTO DOUGH-1000G: Protodough Prototyping Design Plastic 1000 Gram
  • 12-800: Tin Plating Copper Kit (More Products)
Category: More Products
Hamlin Electronics

Hamlin Electronics 

Buy Hamlin Electronics Items Including
  • 59140-010: Hamlin --Magnetic Sensor (More Products)
  • HE3621A0510: Electromechanical Relay Single Pole Single Throw no 0.5A 5 Volt 500OHM through Hole
  • HE3621A0500: HE3600 Miniature PC Mount Relay (Reed)
  • HE721A0510: HE700 5VDC 0.5A Reed Relay (DIP)
  • MDSR7 1020: Switch Reed Single Pole Single Throw 500MA
Category: Reed
Sot-23 Diode Direction

Sot-23 Diode Direction 

Buy Sot-23 Diode Direction Items Including
  • DLP05LC-7-F: DLP05LC 300W Unidirectional Silicon TVS Diode
  • PSM712-LF-T7: 600W Bidirectional 2 Element Silicon TVS Diode
  • PSOT03C-LF-T7: 500W Bidirectional 2 Element Silicon TVS Diode
  • MMBZ5V6AL-7-F: MMBZ5V6AL Protection TVS Dual Common Angle Two Part Board Connector
  • MMBZ27VAL-7-F: TVS Capacitor Molded Low ESR 33uf 35V 20% X Case 7IN RL Hazmat
Category: TVS
Solder ICs Electronics

Solder ICs Electronics 

Buy Solder ICs Electronics Items Including
  • 2-382189-1: IC Socket 32C DIP DL Assy Tpbecu
  • 516-AG10D-ES: DIP16 IC Socket (DIP Soldertail)
  • 2-641932-2: IC Socket 24C Diplomate DL SKT 30AUBECU
  • 832-AG11D: DIP32 IC Socket (DIP Soldertail)
  • 4-1571552-6: IC Socket 820 AG11D-Es-Lf=800 DIP Au/Sn
Category: DIP Soldertail
Tape & Reel Transient Diode

Tape & Reel Transient Diode 

Buy Tape & Reel Transient Diode Items Including
  • DLP05LC-7-F: DLP05LC 300W Unidirectional Silicon TVS Diode
  • SMBJ10CA.: TVS Discrete Diode 002 Plastic
  • SMBJ28CA: TVS Discrete Diode 002 Plastic
  • MMQA5V6T1G: MI SC74 TVS Quad 5.6V TR (Diodes & Rectifiers)
  • 1SMB18AT3G: ZEN SMB TVS 600W 18V TR (Diodes & Rectifiers)
Category: TVS
Single IC SOIC

Single IC SOIC 

Buy Single IC SOIC Items Including
  • LM4862M/NOPB: Audio Amp Single Speaker 1 Channel Mono 0.825 Watt Class-Ab 8 Pin SOIC N Rail Udio Amplifier
  • AD8184ARZ: SOIC Wideband 4:1 Buffered MUL
  • SN74HC109D: Flip Flop Jk# -Type Pos-Edge 2 Element 16 Pin SOIC Tube OP
  • LM386M-1/NOPB: Audio Amp Single Speaker 1 Channel Mono 0.325 Watt Class-Ab 8 Pin SOIC N Rail
  • DG212BDY: Quad 1 Channel Single Pole Single Throw Switch
Category: Audio and Video
I2C Switch IC

I2C Switch IC 

Buy I2C Switch IC Items Including
  • PCA9547D,112: 8 Channel I2C-BUS Multiplexer with Reset (Analog Switch)
  • PCA9548APW,112: 8 Channel I2C-BUS Switch with Reset (Analog/Linear)
  • PCA9546APW,112: Multiplexer 4 Channel I2C-BUS Switch with Reset (Logic)
  • PCA9545APW,112: 4 Channel I2C and Smbus Switch with Interrupt Logic and Reset Functions
  • BAS16TW-7-F: HOT Swappable I2C-BUS and Smbus Bus Buffer PDSO8 ( & Rectifiers)
Category: Analog Switch
Cylindrical Female Wall Adapter Universal

Cylindrical Female Wall Adapter Universal 

Buy Cylindrical Female Wall Adapter Universal Items Including
  • PSC11A050: 10 Watt Universal Switching Adaptor (Wall Transformers)
  • GS15E-3P1J: 15W AC/DC Single Output Desktop Universal AC Input / Full Range
  • PSA30U-240: 30 Watt Universal Switching Adaptor Lightweight (Table Top)
  • PSA65U-180: 60 Watt Universal Switching Adaptor High Efficiency (Table Top)
  • PSA30U-150: 30 Watt Universal Switching Adaptor Lightweight (Table Top)
Category: Table Top
Non-Inverting St Buffer

Non-Inverting St Buffer 

Buy Non-Inverting St Buffer Items Including
  • M74HC365B1R: Buffer/Line Driver 6 Channel Non-Inverting 3 Straight CMOS 16 Pin Pdip Tube
  • HCF4050M013TR: 4000 HEX Buffer/Converter (Non Inverting) (Cmo Logic)
  • SN74HC126N: Buffer/Line Driver 4 Channel Non-Inverting 3 St CMOS 14 Pin Plastic DIP Tube
  • MM74HC244WM: Buffer/Line Driver 8 Channel Non-Inverting 3 St CMOS 20 Pin SOIC W Rail .O.)
  • MM74HCT244WM: Buffer/Line Driver 8 Channel Non-Inverting 3 St CMOS 20 Pin SOIC W Rail Ristate Buffer
Category: Buffer and Line Driver
Msop Microchip Power Amplifiers

Msop Microchip Power Amplifiers 

Buy Msop Microchip Power Amplifiers Items Including
  • MCP6002-E/MS: OP Amp Dual OP-Amp 7000 uV Offset-Max
  • MCP6002-I/MS: OP Amp Dual OP-Amp 7000 uV Offset-Max
Category: Low Power Op-Amps
Msop Microchip Op Amp

Msop Microchip Op Amp 

Buy Msop Microchip Op Amp Items Including
  • MCP6002-E/MS: OP Amp Dual OP-Amp 7000 uV Offset-Max
  • MCP6002-I/MS: OP Amp Dual OP-Amp 7000 uV Offset-Max
Category: Low Power Op-Amps
Hc Latch IC

Hc Latch IC 

Buy Hc Latch IC Items Including
  • MM74HC573MTC: Latch Hc/Uh Series 8 Bit Driver
  • MM74HC373MTC: Latch Hc/Uh Series 8 Bit Driver
  • 74HC597N,652: HC Logic 8 Bit Shift REG with Input Latch (74HC Series)
  • MM74HC595M: HC 8 Bit S/R with Latches
  • 74HC573D-T/R: HC Octal D-Type Transparent Latch 3 State (Cmo Logic)
Category: Latch
Hc Latch Logic

Hc Latch Logic 

Buy Hc Latch Logic Items Including
  • MM74HC573MTC: Latch Hc/Uh Series 8 Bit Driver
  • MM74HC373MTC: Latch Hc/Uh Series 8 Bit Driver
  • 74HC597N,652: HC Logic 8 Bit Shift REG with Input Latch (74HC Series)
  • MM74HC595M: HC 8 Bit S/R with Latches
  • 74HC573D-T/R: HC Octal D-Type Transparent Latch 3 State (Cmo Logic)
Category: Latch
Panel Mount Wire Components

Panel Mount Wire Components 

Buy Panel Mount Wire Components Items Including
  • SVM12: Audio Indicator and Alerts Buzzer Solid State 15MA 12 Volt Wire Lead Panel Mount
  • SVM06: Audio Indicator and Alerts Buzzer Solid State 20MA 6 Volt Wire Lead Panel Mount
  • TV1: Audio Indicator and Alerts Transducer Piezo 1.5MA 5VAC Wire Lead Panel Mount
  • 3590S-1-103L: 3590 Resistor Potentiometer Wire Wound 1 Turn 2W 10000 Ohm
  • 3590S-1-104L: 3590 Resistor Potentiometer Wire Wound 1 Turn 2W 100000 Ohm
Category: Piezo Buzzers
Quad Communication Transceivers

Quad Communication Transceivers 

Buy Quad Communication Transceivers Items Including
  • DS90C3202VS/NOPB: DS90C3202 Quad 8BIT Digital/Analog Converter
  • LTC2844IG: 3.3V Software-Sel Ectable Multiprotocol Transcei
  • TFP403PZP: Mosfets P-Ch -1.8 VGS Spec Powertrench SC-75
Category: Transceivers
Demo Board

Demo Board 

Buy Demo Board Items Including
  • DM163025: Picdem FS USB Demo Board
  • 910-32300: Propeller Starter Kit + Free Official Guide Propeller Demo Board
Category: Microchip Series
DIP 7 Segment

DIP 7 Segment 

Buy DIP 7 Segment Items Including
  • 5082-7611: Single Digit 7 Segment LED Display (7 Segment)
  • LTS-360HR: LED Display 7 Segment 0.36 Inch Single Digit Numeric (7 Segment)
  • CD4543: BCD to 7 Segment Decoder (LCD) DIP-16 (4000 Series)
  • LTP-3786G: Displays Panel 2 Digit 30 LED Green CA 18 Pin DIP (7 Segment)
  • LTS-315AHR: Displays Module 1 Digit 8 LED Hi-Eff Red CC 14 Pin DIP (7 Segment)
Category: 7 Segment
Rhdp LED

Rhdp LED 

Buy Rhdp LED Items Including
  • LFD5221-20/A-PF: 4 Digit 7 Segment Numeric LED Display
  • LSD3362-20/RP4: Single Digit 7 Segment LED Display
  • LTS-367R: Single Digit 7 Segment LED Display Character Height: 0.36 Inch
  • LTC-5848G: 4 Digit 7 Segment Numeric LED Display Character Height: 0.56 Inch
  • HDSP-3401: Single Digit 7 Segment LED Display (7 Segment)
Category: 7 Segment
Hardware Ferrule

Hardware Ferrule 

Buy Hardware Ferrule Items Including
  • 745508-2: Shielding Hardware Ferrule Split Ring HD
  • 745508-6: Shielding Hardware Ferrule Split Ring HD
  • 745508-8: Shielding Hardware Ferrule Split Ring HD
  • 4-745130-0: Shlding Ferrule Pltd Bulk PKG (Hoods)
Category: Hoods
Shielding Ferrules

Shielding Ferrules 

Buy Shielding Ferrules Items Including
  • 745508-2: Shielding Hardware Ferrule Split Ring HD
  • 745508-6: Shielding Hardware Ferrule Split Ring HD
  • 745508-8: Shielding Hardware Ferrule Split Ring HD
  • 4-745130-0: Shlding Ferrule Pltd Bulk PKG (Hoods)
Category: Hoods
Capacitor Types

Capacitor Types 

Buy Capacitor Types Items Including
  • NFM3DCC471R1H3L: Chip Capacitor Type on-Board Type (DC) EMI Suppression Filter
  • NFM41CC102R2A3L: Chip Capacitor Type on-Board Type (DC) EMI Suppression Filter
  • NFM41PC204F1H3L: Chip Capacitor Type EMI Suppression Filter for LGE Curr
  • NFM21CC223R1H3D: Chip Capacitor Type on-Board Type (DC) EMI Suppression Filter
  • NFM41CC101U2A3L: Chip Capacitor Type on-Board Type (DC) EMI Suppression Filter
Category: EMI/Rfi Filters
Precision Monostable

Precision Monostable 

Buy Precision Monostable Items Including
  • MC14538BCP.: CD4538 Dual Precision Monostable Mulltivibrator DIP-16 (4000 Series)
  • MC14538BDWG: Dual Precision Retriggerable/Resettable Monostable Multivibrator
  • 74HC4538D,652: 74HC4538 Dual Retrig Precision Monostat
  • CD74HC4538E: High-Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrator
  • CD74HC4538M: High-Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrator
Category: Monostable Multivibrator
Rs-485 Differential IC SOIC

Rs-485 Differential IC SOIC 

Buy Rs-485 Differential IC SOIC Items Including
  • ADM485JRZ: Analog RS-485 I/F Transceiver (Interface)
  • ADM1486AR: 5V 0.8 Milli AMP Profibus RS-485 Transceiver
  • ADM3485EAR: Line Transceiver PDSO8 3 Volt RS-485 High ESD
  • ADM483EAR: ADM483E Line Transceiver PDSO8 5KV RS-485
  • ADM4853AR: 5V Slew Rate Limited Half and Full Duplex RS-485/RS-422 Transceiver
Category: Line Driver or Receiver
Adjustable DC Current Converter

Adjustable DC Current Converter 

Buy Adjustable DC Current Converter Items Including
  • LT1618EMSPBF: Constant-Current/Constant-Volt AGE 1.4MHZ Step-Up DC/DC Co
  • LT1373CS8PBF: 250KHZ Low Supply Current High Efficiency 1.5A Switch
  • LT1373HVIS8PBF: 250KHZ Low Supply Current High Efficiency 1.5A Switch
  • LT3481EMSEPBF: Con Volt DC-DC Single Output Step Down 10 Pin Msop EP
  • LT3800IFEPBF: High-Voltage Synchronous Current Mode Step-Down Switching Controller
Category: Switching Voltage Regulators

Copyright ©2002 - 2015 Jameco. All Rights Reserved.