Start Saving Now»

CMOS Hi-Speed Op-Amps   to   through Hole Connector 16P

Sorted by Recommendations

 
Prev  2381  2382  2383  2384  2385  2386  2387  Next 

CMOS Hi-Speed Op-Amps

CMOS Hi-Speed Op-Amps 

Buy CMOS Hi-Speed Op-Amps Items Including
  • AD8534AR: Quad Op-Amp 30000 uV Offset-Max 2.2 MHz Band Width
  • OPA2353UA: OP Amp Microamplifier High-Speed (Analog/Linear)
  • OPA350UA: Gull Wing OP AMP High Speed CMOS (Analog/Linear)
  • AD8602DRMZ-REEL: Dual Op-Amp 7000 uV Offset-Max 8.2 MHz Band Width
  • OPA2354AIDDA: OP Amp 1 Channel Video Amplifier PDSO8
Category: Hi-Speed (SMD) Op-Amps
Gold Contact Pins

Gold Contact Pins 

Buy Gold Contact Pins Items Including
  • 1-66361-1: Socket CPC Circular Plastic 18-14 Gold
  • 350690-7: 0.8 MM2 Brass Gold Finish Wire Terminal
  • 533065-6: 533065 HDI Power Contact Assembly
  • 794612-3: 794612 PIN Cont 20-24 30 Gold L/P
  • 770071-1: 3 Contact Male and Female (Pin & Socket)
Category: Power Connector
SOIC Hi Limit Switch

SOIC Hi Limit Switch 

Buy SOIC Hi Limit Switch Items Including
  • LT1316CS8PBF: Con Volt DC-DC Single Output Step Up 8 Pin SOIC N
  • TPS2032D: Current Limited Power Distribution Swtch (USB)
  • TPS2051AD: Current-Limited Power-Distribution Switch (USB)
  • TPS2030D: Current Limited Power Distribution Swtch (USB)
Category: USB
SOIC Limit Switches

SOIC Limit Switches 

Buy SOIC Limit Switches Items Including
  • LT1316CS8PBF: Con Volt DC-DC Single Output Step Up 8 Pin SOIC N
  • TPS2032D: Current Limited Power Distribution Swtch (USB)
  • TPS2051AD: Current-Limited Power-Distribution Switch (USB)
  • TPS2030D: Current Limited Power Distribution Swtch (USB)
Category: USB
Male Amphenol Terminator

Male Amphenol Terminator 

Buy Male Amphenol Terminator Items Including
  • SL404F: SL 4 Position Audio Male Connector (Audio/Video)
  • 46650-51: Connector Accessories 51 Ohm RF /Microwave Termination
  • 31-320-RFX: Cable Terminated Male BNC Connector Crimp Plug
  • 31-315-RFX: Cable Terminated Male BNC Connector Crimp Plug
  • 82-4425: Cable Terminated Male N Connector Crimp Plug
Category: RF Connectors
Svt Computer Wires

Svt Computer Wires 

Buy Svt Computer Wires Items Including
  • 10W1-02206: 6 Foot Computer Extension Power Cord (Assortments)
  • IS011+IS013-R: 1 Foot 3 Conductor Computer Monitor Power Adapter Cord
  • 10W1-02203: 3 Foot Computer Extension Power Cord (3 Conductor)
  • LR94903: 6 Foot Computer Extension Power Cord
Category: 3 Conductor
Sot-23 Diode Direction

Sot-23 Diode Direction 

Buy Sot-23 Diode Direction Items Including
  • DLP05LC-7-F: DLP05LC 300W Unidirectional Silicon TVS Diode
  • PSM712-LF-T7: 600W Bidirectional 2 Element Silicon TVS Diode
  • PSOT03C-LF-T7: 500W Bidirectional 2 Element Silicon TVS Diode
  • MMBZ5V6AL-7-F: MMBZ5V6AL Protection TVS Dual Common Angle Two Part Board Connector
  • MMBZ27VAL-7-F: TVS Capacitor Molded Low ESR 33uf 35V 20% X Case 7IN RL Hazmat
Category: TVS
E3 Dual Switches

E3 Dual Switches 

Buy E3 Dual Switches Items Including
  • DG403DY-E3: Dual SPDT CMOS Analog Switch SO-16 45 Ohm
  • DG403DJ-E3: DG403 DG403DJ Linear Low-Power High-Speed CMOS Analog Switch DIP-16
  • DG409DY-E3: Dual 4 Ch CMOS Analog Multiplexer SO-16 100 Ohm
  • DG409DJ-E3: 1 Output Two Term Voltage Reference
Category: Multiplexer or Switch
SOIC W Dac Mono

SOIC W Dac Mono 

Buy SOIC W Dac Mono Items Including
  • AD1851R-J: DAC Mono 16 Bit Audio Digital to Analog Converter
  • AD660AR: DAC Mono 16 Bit D/A Converter (Analog/Linear)
  • AD1851RZ-J: DAC Mono 16 Bit Audio Digital to Analog Converter
  • AD669AR: DAC 16 Bit Mono Digital to Analog Converter Port
  • AD669BR: DAC 16 Bit Mono Digital to Analog Converter Port
Category: D/a (SMD) Converters
Rail CMOS Inverter IC

Rail CMOS Inverter IC 

Buy Rail CMOS Inverter IC Items Including
  • 74ACT14MTC: ACT Series HEX 1 Input Invert Gate
  • 74AC04MTC: AC Series HEX 1 Input Invert Gate
  • MM74HC14M.: HEX Inverting Schmit/Trigger (
  • MC74HC04ADG: High-Performance Silicon-Gate CMOS HEX Inverter
  • 74LCX04MTC: Inverter 6 Element CMOS 14 Pin Tssop Rail
Category: Inverter Schmitt Trigger
Atmega Atmel Flash

Atmega Atmel Flash 

Buy Atmega Atmel Flash Items Including
  • ATMEGA8515-16PU: 8 Bit AVR Microcontroller with 8K Bytes in-System Programmable Flash
  • ATMEGA8515L-8PC: 8 Bit AVR Microcontroller with 8K Bytes in-System Programmable Flash
  • ATMEGA168-20AU: Microcontroller AVR 8 Bit Risc 16KB Flash
  • ATMEGA168-20MU: 8 Bit Flash 20 MHz Risc Microcontroller
  • ATMEGA8-16AU.: 8 Bit Avr® with 8K Bytes in-System Programmable Flash
Category: Microcontrollers
Enclosed AC-to-DC Switching

Enclosed AC-to-DC Switching 

Buy Enclosed AC-to-DC Switching Items Including
  • SP-750-24: AC to DC Switching Enclosed Power Supply 24 Volts 31.3 Amps 751.2 Watts
  • RSP-1000-15: 750W AC-to-DC Switching Enclosed Power Supply with PFC Function
  • SP-750-48: AC to DC Switching Enclosed Power Supply 48 Volts 15.7 Amps 753.6 Watts
  • SP-750-15: AC to DC Switching Enclosed Power Supply 15 Volts 50 Amps 750 Watts
  • SP-750-12: AC to DC Switching Enclosed Power Supply 12 Volts 62.5 Amps 750 Watts
Category: Enclosed-Single Output
Tube Differential Sp Amp

Tube Differential Sp Amp 

Buy Tube Differential Sp Amp Items Including
  • INA117P: SP Amp Differential Amplifier Single ±18V 8 Pin Pdip Tube
  • OPA1632D: SP Amplifier High Speed Op-Amp (Analog/Linear)
  • THS4131IDGK: SP Amplifier High-Speed Differential
  • UA733CN.: SP Amplifier LM733CN Linear Differential AMP DIP-14 (Analog/Linear)
  • THS4131ID: SP Amplifier High-Speed Low Noise
Category: Amplifiers (SMD)
Stripped & Tinned LED Dimmer

Stripped & Tinned LED Dimmer 

Buy Stripped & Tinned LED Dimmer Items Including
  • PCD-25-1400A: PCD-25 25W Single Output AC Dimmable LED Power Supply
  • PCD-40-1400B: 40W Single Output Switching AC Dimmable LED Power Supply with Phase Dimmer
  • PCD-40-1750B: 40W Single Output Switching AC Dimmable LED Power Supply with Phase Dimmer
  • PCD-60-500B: 60W Single Output Switching AC Dimmable LED Power Supply with Phase Dimmer
  • PCD-60-700B: 60W Single Output Switching AC Dimmable LED Power Supply with Phase Dimmer
Category: LED
Twist-on Terminals

Twist-on Terminals 

Buy Twist-on Terminals Items Including
  • 0808SW-72B(BLUE): Connector Wire-Nut 16AWG Blue PVC (Twist-On)
  • 801P3-R: Splice Connctr IDC 3WIRE Tap/Splice RED 22-18AWG
Category: Twist-On
CMOS Op Amp IC

CMOS Op Amp IC 

Buy CMOS Op Amp IC Items Including
  • CA3130E: Linear CMOS OP AMP DIP-8 (Amplifiers)
  • TLV2382ID: OP Amp Dual OP-Amp 6500 uV Offset-Max
  • OPA333AID: Op-Amp 10 uV Offset-Max 0.35 MHz Band Width
  • LMC6484AIM/NOPB: LMC6484 IcCMOS Quad R/R I/O OP AMP
  • LMC6484IM/NOPB: LMC6484 CMOS Quad R/R I/O OP AMP (Analog/Linear)
Category: Amplifiers (SMD)
LCD Development Kit

LCD Development Kit 

Buy LCD Development Kit Items Including
  • EZLCD-301-DK: LCD Development Kit Amazing Module and (Serial)
  • TK001: LCD Training Kit with Sensor Speaker Jumper Cables
  • STEVAL-ILL004V1: Development Kits and Tools (Networking)
  • KIT-20570: Free Charge Controller -Development Kit (Power Supplies)
  • DFR0315: 360 Degree Laser Scanner Development Kit (Rplidar) (Sensors)
Category: LCD Module
Csp-Bga Dsp Microprocessor

Csp-Bga Dsp Microprocessor 

Buy Csp-Bga Dsp Microprocessor Items Including
  • ADSP-21161NKCA-100: ADSP-21161 32 Bit 25 MHz Other DSP PBGA225
  • ADSP-BF533SBBC500: ADSP-BF533 16 Bit 40 MHz Other DSP PBGA160
  • ADSP-BF537KBC-6A: ADSP-BF537 16 Bit 40 MHz Other DSP PBGA182
  • ADSP-21161NCCA-100: ADSP-21161 32 Bit 25 MHz Other DSP PBGA225
  • ADSP-BF531SBBCZ400: ADSP-BF531 16 Bit 40 MHz Other DSP PBGA160
Category: Digital Signal Processor(Dsp)
Clock LVDS

Clock LVDS 

Buy Clock LVDS Items Including
  • DS90LV110TMTC: 90LV 1:10 LVDS Buf FER (Interface)
  • 8545BGLF: Low Skew 1 to-4 LvCMOS/Lvttl-to- LVDS Fanout Buffer
  • 557G-06LF: 1 to 4 Hcsl Clock Buffer IC
  • 8516FYLF: Low Skew 1 to 16 Differential to LVDS Clock Distribution Chip
  • 85408BG: 8 LVDS out Buffer IC
Category: Clock Management
Multilayer Single Avx Resistors

Multilayer Single Avx Resistors 

Buy Multilayer Single Avx Resistors Items Including
  • V2F105A150Y2EDP: Resistor Voltage Dependent 5.6V 0.1 J Surface Mount Transfeed
  • VC060314A300RP: Varistor Resistor Voltage Dependent 14V 0.1 J Surface Mount
  • VC080514A300DP: Varistor Resistor Voltage Dependent 14V 0.1 J Surface Mount
  • VC120614A300DP: Varistor Resistor Voltage Dependent 14V 0.1 J Surface Mount
  • VA100005A150DL: Varistor Resistor Voltage Dependent 18V 0.1 J Surface Mount
Category: Varistors
Do-35 Regulator Rectifiers

Do-35 Regulator Rectifiers 

Buy Do-35 Regulator Rectifiers Items Including
  • 1N5232B-TR: Discrete Zener-Diode 0.5W 5% DO-35
  • 1N5234B-TR: Discrete Zener-Diode 0.5W 5% DO-35
  • 1N5245B-TR: Discrete Zener-Diode 0.5W 5% DO-35
  • 1N5252B-TR: Discrete Zener-Diode 0.5W 5% DO-35
  • 1N5263B-TAP: Discrete Zener-Diode 0.5W 5% DO-35
Category: Zener Diodes
Sot-23 Bipolar Diodes

Sot-23 Bipolar Diodes 

Buy Sot-23 Bipolar Diodes Items Including
  • BAT54S-7: Rectifier Transistors Bipolar-General Purpose 500MA 80V NPN
  • MMBT3904-7-F: Bipolar Transisto R NPN SOT-23 Rohs 3K (Transistors)
  • MMBT3904-7: Transistor General Purpose BJT NPN 40 Volt 0.2A 3 Pin SOT-23 Tape and Reel
  • MMBT3906-7-F: For More About Transistors Click here (Bipolar (SMD) )
  • MMBTA06-7-F: 500 mA 80V NPN Si Small Signal Transistorfor More About Transistors
Category: Bipolar (SMD)
Pin Trimmer Pots

Pin Trimmer Pots 

Buy Pin Trimmer Pots Items Including
  • 3339W-1-503LF: Potentiometer 1/2 Watt 5/16 Inch Round Trimming Pots (±10%)
  • 51AAD-B24-A15L: Resistor Cermet POT 10K Ohm 10% 1W 1 (Elec) /1 (Mech) Turn 6.35MM (27.94 X 12.5 X 13.25MM) Pin Panel Mount/through Hole
Category: Trimmers
EP2C8 Tqfp FPGA

EP2C8 Tqfp FPGA 

Buy EP2C8 Tqfp FPGA Items Including
  • EP2C8T144C6: EP2C8 FPGA 540 Clbs PQFP144 (Fpgas)
  • EP2C8T144C6N: EP2C8 FPGA: Cyclone II Family (Fpgas)
Category: Fpgas
EP1S40 FPGA Stratix

EP1S40 FPGA Stratix 

Buy EP1S40 FPGA Stratix Items Including
  • EP1S40F1020C7N: EP1S40 FPGA 4697 Clbs PBGA1020 (Fpgas)
  • EP1S40F780C8: EP1S40 FPGA 4697 Clbs PBGA780 (Fpgas)
Category: Fpgas
Through Hole Positive Lock Receptacle

Through Hole Positive Lock Receptacle 

Buy Through Hole Positive Lock Receptacle Items Including
  • 22-23-2061: 6373 .100 Inch KK Series Straight Friction Lock Header Male 6 Position
  • 22-23-2051: 6373 .100 Inch KK Series Straight Friction Lock Header Male 5 Position
  • 1-640456-1: MTA-100 Friction Lock High Temperature Header-Straight
  • 22-05-3041: 7478 .100 Inch Pitch KK Series Solid Header Right Angle Friction Lock
  • 644615-6: 06P MTA156 POL Lock Header Assembly
Category: Headers and PCB Receptacles
Single Power Amp Speakers

Single Power Amp Speakers 

Buy Single Power Amp Speakers Items Including
  • LM380N/NOPB: Audio Amplifier IC2 Watt AUD Power AMP
  • LM3886TF: High-Performance 68W Audio Power Amplifier with Mute
  • TDA2040V: 20W Hi-Fi Audio Power Amplifier (Analog/Linear)
  • MC34119P: Low Power Audio Amplifier (Analog/Linear)
  • LM1877N-9: 14 Pin Mdip Dual Audio Power Amplifier
Category: Audio and Video
Tin Molex Interconnects

Tin Molex Interconnects 

Buy Tin Molex Interconnects Items Including
  • 43080-0001: Phosphor Bronze Tin Finish PCB Terminal (Solderless)
  • 19019-0012: 19019 0.8 MM2 Brass Tin Finish Push-on Terminal
  • 19205-0006: Copper Alloy Tin Finish Wire Terminal (Solderless)
  • 44476-3111: Minifit HCS F Term CRP Tin CHN 16AWG (.165 Inch (4.20MM) Series)
  • 42815-0031: Contact Copper Alloy Tin Finish Wire Terminal (.393 Inch (10.00MM) Series)
Category: Solderless
Straight Panel Jack Pomona

Straight Panel Jack Pomona 

Buy Straight Panel Jack Pomona Items Including
  • 2269-0: 2269 Insulated Double Banana Jack
  • 3267: Standard Uninsulated Banana Jack
  • 5931-6: 5931 Interconnection Device
  • 1581-0: 1581 Interconnection Device
  • 1581-6: 1581 Interconnection Device
Category: Test Leads,Plugs,Jacks & Clips
Through Hole Connector 16P

Through Hole Connector 16P 

Buy Through Hole Connector 16P Items Including
  • 5103310-3: Low PRO Header 16P Right Angle Black
  • 1761606-6: IDC Low PRO Header 16P Vert LG LA
  • 1-794075-0: 6373 16P Mini Umnl HDR with O DH SN
  • 1-640445-6: 16P MTA156 Header Assembly Fl/Str SN
  • 2-1761605-6: 4455 IDC Low PRO HDR 16P RA Blue
Category: Headers and PCB Receptacles

Copyright ©2002 - 2015 Jameco. All Rights Reserved.