Start Saving Now»

RJ45 Panel Jack   to   Male Standoff

Sorted by Recommendations

 
Prev  2427  2428  2429  2430  2431  2432  2433  Next 

RJ45 Panel Jack

RJ45 Panel Jack 

Buy RJ45 Panel Jack Items Including
  • MJV0808KX06: 8P8C RJ45 Modular Jack 8 Positions (RJ11)
  • 44620-0002: 8 Contact Female Right Angle Telecom and Datacom Connector Solder Jack
  • 42410-8314: 8 Contact Female Straight Telecom and Datacom Connector Solder Jack
  • 42410-8360: 8 Contact Female Straight Telecom and Datacom Connector Solder Jack
  • 44050-0003: Category 5E Modular Jack Assemblies Single Port (RJ45)
Category: RJ45
Logic & Buffer

Logic & Buffer 

Buy Logic & Buffer Items Including
  • SN74LS244N: Octal Buffers & Line Drivers with 3 St Outputs
  • 74AC541MTC: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin Tssop Rail VER
  • MM74HC541WM: Octal Tri-State Buffer
  • 74LCX07MTC: 3V HEX Buffer Open Drain Output
  • 74FCT244ATSOG: Logic Octal Buffer-Line Driver
Category: Buffer and Line Driver
Skt Vertical Receptacles

Skt Vertical Receptacles 

Buy Skt Vertical Receptacles Items Including
  • 7400-1X8SG-R: 7400 Header Vertical REC 1RW 8CONT
  • 7400-2X15SG-R: 7400 Header Vertical REC 2RW 30CONT
Category: Headers and PCB Receptacles
GS18E Wall Mount

GS18E Wall Mount 

Buy GS18E Wall Mount Items Including
  • GS18E24-P1J: GS18E 18W AC/DC Single Output Wall-Mounted Type
  • GS18E09-P1J: GS18E 18W AC/DC Single Output Wall-Mounted Type
Category: Wall Transformers
High Speed Repeater

High Speed Repeater 

Buy High Speed Repeater Items Including
  • I-7510: RS-485 Isolated High Speed Repeater (Rs-232 & RS-485/422)
  • I-7510A: RS-485 Isolated High Speed Repeater (Rs-232 & RS-485/422)
Category: RS-232 & RS-485/422
Single Data Acquisition Devices

Single Data Acquisition Devices 

Buy Single Data Acquisition Devices Items Including
  • AD7891AP-1: LC2MOS 8 Channel 12 Bit High Speed Data Acquisition System
  • AD7891APZ-1: LC2MOS 8 Channel 12 Bit High Speed Data Acquisition System
  • AD974ARS: 4 Channel 16 Bit 200 Ksps Data Acquisition System
  • AD7581LNZ: ADC Data-Acquisition System (a/D Converters)
  • AD7874ARZ: LC2MOS 4 Channel 12 Bit Simultaneous Sampling Data Acquisition System
Category: A/D (SMD) Converters
To-92 Small Signal

To-92 Small Signal 

Buy To-92 Small Signal Items Including
  • PN2222ABU.: Transistor PN2222A NPN SIL GP TO-92 for More About Transistors Click Here
  • PFC375-4000: Small Signal Transistors PNP Transistor Darlington TO-92 AC/DC
  • 2N5088TA: 100 mA 30V NPN Si Small Signal Transistor
  • MC9S08GT60ACFBE: 600 MA 150V PNP SI Small Signal Transistor
  • OPB991L55Z: 500 MA 30V NPN SI Small Signal Transistor TO-92
Category: General Purpose
Gas Discharge

Gas Discharge 

Buy Gas Discharge Items Including
  • 2027-35-B: 2 Pole GAS Discharge Tube 350V (More Products)
  • 2035-35-SM-RP: Gas Discharge Tubes 350VDC 10KADC 10AAC 1pf Solder Pad SMD (Bourns)
  • 2035-42-SM-RPLF: Gas Discharge Tubes 420VDC 10KADC 10AAC 1pf Solder Pad SMD (Bourns)
  • 2036-09-SM-RPLF: Dual Op-Amp 500 UV Offset-Max 5.5 MHZ Band Width PDIP8
Category: Bourns
Programmable Counter

Programmable Counter 

Buy Programmable Counter Items Including
  • TIMER8U: Programmable Digital Timer -Weekly (Industrial Automation)
  • CD40163B: CMOS Synchronous Programmable 4 Bit Counters High Voltage Types (20V Rating)
Category: Counters & Timers
Spirap Tyco

Spirap Tyco 

Buy Spirap Tyco Items Including
  • 500023-1: Spirap 1/8 Teflon NAT 50 FT
  • 500015-1: 500015 Spirap 1/4 Nylon NAT 50 FT
Category: Cable Sleeving
Amp Spirap

Amp Spirap 

Buy Amp Spirap Items Including
  • 500023-1: Spirap 1/8 Teflon NAT 50 FT
  • 500015-1: 500015 Spirap 1/4 Nylon NAT 50 FT
Category: Cable Sleeving
Pin Combination Receptacle

Pin Combination Receptacle 

Buy Pin Combination Receptacle Items Including
  • 207120-4: 12 Contact Male Combination Line Connector
  • 207398-3: 10 Contact Male Combination Line Connector
  • 207583-3: 6 Contact Male Combination Line Connector
  • 207541-1: 3 Contact Male Combination Line Connector
  • 207583-1: 6 Contact Male Combination Line Connector
Category: Headers and PCB Receptacles
Tube Amp Transistor

Tube Amp Transistor 

Buy Tube Amp Transistor Items Including
  • ULN2003AN: Darlington Transistor Arrayfor More About Transistors
  • TIP147: Complementary Silicon Power Darlington Transistors
  • BU931T: Darlington BJT for More About Transistors Click Here
  • STP55NF06: 50A 60V 0.018 Ohm N-Channel Si Power Mosfet (Transistors)
  • BU931P: Darlington BJT 15A 400V NPN Si Power Transistor
Category: Darlington
Female Tyco Board

Female Tyco Board 

Buy Female Tyco Board Items Including
  • 177983-5: 120 Contact Female Straight Board Stacking Connector
  • 5-179010-4: 100 Contact Female Straight Board Stacking Connector
  • 177983-2: 60 Contact Female Straight Board Stacking Connector
  • 5177983-1: 40 Contact Female Straight Board Stacking Connector
  • 100147-1: 110 Contact Female Right Angle Two Part Board Connector
Category: Headers and PCB Receptacles
Lamp Holders

Lamp Holders 

Buy Lamp Holders Items Including
  • 91-0410-09-201: Mini Panel Mount Indicator Lamp Holder (IrLED)
  • 095-5863-09-363: Mini Panel Indicator Lamp Holder (IrLED)
  • 095-0408-09-172: Mini Panel Indicator Lamp Holder (IrLED)
  • 91-1310-09-102: Mini Panel Indicator Lamp Holder (IrLED)
  • 091-0410-09-301: Mini Bayonet Incandescent Lamp Holder (IrLED)
Category: IrLED
Altera Cyclone FPGA

Altera Cyclone FPGA 

Buy Altera Cyclone FPGA Items Including
  • EP1C12F256C7N: EP1C12 Cyclone FPGA 12060 Logic Elements
  • EP1C12Q240C6N: Gull Wing Cyclone FPGA 12060 Logic Elements
  • EP1C12F256I7N: EP1C12 FPGA 1248 Clbs PBGA256 (Fpgas)
  • EP1C20F324C6N: EP1C20 FPGA 2048 Clbs PBGA324 (Fpgas)
  • EP1C3T144I7N: EP1C3 FPGA 312 Clbs PQFP144 (Fpgas)
Category: Fpgas
IR Adapters

IR Adapters 

Buy IR Adapters Items Including
  • CHLSC1: RGB LED Controller with IR Remote Control (DC-to-DC Converter)
  • 32401: Xbee 5V/3.3V Adapter Board (Wireless Interface Devices)
  • 32403: Xbee/Xbee Pro Adapter Board (Wireless Interface Devices)
  • 32400: Xbee/Xbee Pro USB Adapter Board (Wireless Interface Devices)
  • 32402: Xbee SIP Adapter Onboard 3.3V Regulator (Radio/IR Controls)
Category: Wireless Interface Devices
Antenna Gps

Antenna Gps 

Buy Antenna Gps Items Including
  • 28502: External GPS Antenna (Pmb-688) (Basic Stamp Series)
  • 28508: VPN1513 GPS Receiver with Antenna (Radio/Transmitter)
Category: Basic Stamp Series
Convex Tape & Reel Pin SMD

Convex Tape & Reel Pin SMD 

Buy Convex Tape & Reel Pin SMD Items Including
  • EXB-24V100JX: EXB2 SMD Convex 2TERMS Isolated, 1MMX1MM, 105%
  • EXB-28V102JX: EXB2 SMD Convex 4TERMS Isolated, 2MMX1MM, 1K, 5%
  • EXB-28V220JX: Capacitor SMD Convex 4TERMS Isolated 2MMX1MM 225%
  • EXB-38V510JV: EXB3 SMD Convex 4TERMS Isolated, (Resistors)
  • EXB-28V104JX: EXB2 SMD Convex 4TERMS Isolated, (Resistors)
Category: Resistor Arrays (SMD)
Delta-Sigma SOIC W ADC Spi

Delta-Sigma SOIC W ADC Spi 

Buy Delta-Sigma SOIC W ADC Spi Items Including
  • AD7705BRZ: 2 Ch 16 Bit Delta-Sigma ADC Serial Access PDSO16
  • AD7708BR: 10 Ch 16 Bit Delta-Sigma ADC Serial Access PDSO28
  • AD7730BRZ: 2 Ch 19 Bit Delta-Sigma ADC Serial Access PDSO24
  • AD7715ARZ-5: 1 Ch 16 Bit Delta-Sigma ADC Serial Access PDSO16
  • AD7714AR-5: 5V CMOS 500 Micro AMP Signal Conditioning ADC
Category: A/D (SMD) Converters
Atmega Programmer Flash

Atmega Programmer Flash 

Buy Atmega Programmer Flash Items Including
  • ATMEGA8515-16PU: 8 Bit AVR Microcontroller with 8K Bytes in-System Programmable Flash
  • ATMEGA8515L-8PC: 8 Bit AVR Microcontroller with 8K Bytes in-System Programmable Flash
  • ATMEGA8-16AU.: 8 Bit Avr® with 8K Bytes in-System Programmable Flash
  • ATMEGA2561-16AU: 8 Bit Avr® Microcontroller with 256K Bytes in-System Programmable Flash
  • ATMEGA8L-8AU: 8 Bit Avr® with 8K Bytes in-System Programmable Flash
Category: Microcontrollers
Bulk Voltage Rectifiers

Bulk Voltage Rectifiers 

Buy Bulk Voltage Rectifiers Items Including
  • 1N5349BG: 12V 5W Silicon Unidirectional Voltage Regulator Diode
  • 1N5355BG: 18V 5W Silicon Unidirectional Voltage Regulator Diode
  • 1N5343BG: 7.5V 5W Silicon Unidirectional Voltage Regulator Diode
  • 1N5357BG: 20V 5W Silicon Unidirectional Voltage Regulator Diode
  • 1N5353BG: 16V 5W Silicon Unidirectional Voltage Regulator Diode
Category: Zener Diodes
Rail Logic Mosfet

Rail Logic Mosfet 

Buy Rail Logic Mosfet Items Including
  • RFD3055LE: Transistor Mosfet N Channel 60 Volt 11 Amp 3 Pin 3+ Tab TO-251 Rail
  • NTD25P03LG: -25 AMP -30 Volt Logic Level P-Channel Dpak Power Mosfetfor More About Transistors
  • RFP12N10L: 12A 100V 0.200 Ohm N-Channel
Category: Mosfets
Parallel Serial (3 Wire & Spi) IC Oscillators

Parallel Serial (3 Wire & Spi) IC Oscillators 

Buy Parallel Serial (3 Wire & Spi) IC Oscillators Items Including
  • AD2S1200YSTZ: 12 Bit R/D Converter with Reference Oscillator
  • AD2S1200WSTZ: 12 Bit R/D Converter with Reference Oscillator
Category: Converter
Single Phase Silicone Tube

Single Phase Silicone Tube 

Buy Single Phase Silicone Tube Items Including
  • DF10M-E3/45: 1A 1000V Silicon Bridge Rectifier Diode
  • DF02M-E3/45: 1A 200V Silicon Bridge Rectifier Diode
  • GBL08-E3/45: 3A 800V Silicon Bridge Rectifier Diode
  • GBU406: 4A 600V Silicon Bridge Rectifier Diode
  • 2KBP04M-E4/45: 2A 400V Silicon Bridge Rectifier Diode
Category: Bridge Rectifiers
Rail Bracket

Rail Bracket 

Buy Rail Bracket Items Including
  • 2094.0-R: DIN-Rail Power Supply Mounting Rail
  • DRP-02: Power Supply Mounting Bracket Accessory (Hardware)
  • DRL-03A: Power Supply "L" Mounting Bracket (Hardware)
  • DRL-02: Power Supply "L" Mounting Bracket (Hardware)
  • DRP-01: Power Supply Mounting Bracket Accessory (Hardware)
Category: Mounting Brackets
DIN Rail Hardware

DIN Rail Hardware 

Buy DIN Rail Hardware Items Including
  • 2026.0: Solid Unslotted DIN Rail Length: 1 Meter
  • 2094.0-R: DIN-Rail Power Supply Mounting Rail
  • DRP-02: Power Supply Mounting Bracket Accessory (Hardware)
  • DRL-03A: Power Supply "L" Mounting Bracket (Hardware)
  • DRL-02: Power Supply "L" Mounting Bracket (Hardware)
Category: Mounting Brackets
SCW05 DC Isolated 0 5W

SCW05 DC Isolated 0 5W 

Buy SCW05 DC Isolated 0 5W Items Including
  • SCW05A-05: SCW05 5W Encapsulated DC-to-DC Converter Input Range: 9-18VDC
  • SCW05B-05: SCW05 5W Encapsulated DC-to-DC Converter Input Range: 18-36VDC
  • SCW05B-09: SCW05 5W Regulated Single Output DC-DC Converter (Encapsulated)
  • SCW05A-09: SCW05 5W Regulated Single Output DC-DC Converter (Encapsulated)
  • SCW05C-09: SCW05 5W Regulated Single Output DC-DC Converter (Encapsulated)
Category: Encapsulated
Housing Panel

Housing Panel 

Buy Housing Panel Items Including
  • 43025-0800: 43025 Microfit 3.0 DR Recepticle Panel Mount 8CKT
  • 43025-1600: 43025 Microfit 3.0 DR Recepticle Panel Mount 16CKT
  • 43025-0200: 43025 Microfit 3.0 DR Recepticle Panel Mount 2CKT
  • 15-06-0240: 42474 Panel Mount Receptacle Blind Mate Mini FIT JR Series
  • 207019-1: 36 Contact Female Multiway Rack and Panel Conn
Category: Discrete Wire Housing
Male Standoff

Male Standoff 

Buy Male Standoff Items Including
  • 8249: .375 Inch Hex Male/Female Standoff
  • 4550-440-AL-7: 4550 Spacer 1/4HEX Aluminum M/F
  • 4503-440-AL-7: 4503 Spacer 3/16 HEX AL THD4-40
  • 4542-440-AL-7: 4542 Spacer 1/4 HEX ALUMINUM1 M/F
  • 4503-632-AL-7: 4503 Spacer 3/16 HEX AL THD6-32
Category: Spacers & Standoffs

Copyright ©2002 - 2015 Jameco. All Rights Reserved.