Start Saving Now┬╗

Idc Red Electronics   to   Tssop Tube Pin Bus

Sorted by Recommendations

 
Prev  2449  2450  2451  2452  2453  2454  2455  Next 

Idc Red Electronics

Idc Red Electronics 

Buy Idc Red Electronics Items Including
  • 640428-5: 05P MTA156 Connector Assembly 22AWG RED
  • 3-640428-3: 3 Contact Female Two Part Board Connector
  • 3-640428-8: 8 Contact Female Two Part Board Connector
  • 641653-8: 8 Contact Female Two Part Board Connector
  • 643819-2: 2 Contact Female Two Part Board Connector
Category: .156 Inch (3.96MM) Series
Data Transmitters

Data Transmitters 

Buy Data Transmitters Items Including
  • LTC489CSWPBF: Linear Linear:Interface:Data Transmitter
  • HFBR-1119T: Fiber Optic Transmitter Data Link for 266 Megabaud
  • XTR101AU: 11.6V-40V SO16 2W IRE Transmitter (Interface)
  • XTR101AP: 11.6-40V DIP-14 2 (Data Transmission)
Category: Line Driver or Receiver
Straight Mosfet Connector

Straight Mosfet Connector 

Buy Straight Mosfet Connector Items Including
  • N2510-6003RB: 10/HEADER/LP/STR/HT/.155/30AVG/RO Hexfet Power Mosfet in a to
  • N2516-6002RB: 16/HEADER/LP/STR/HT/.112/30AVG/RO Hexfet Power Mosfet in a to
  • N2524-6002RB: 24/HEADER/LP/STR/HT/.112/30AVG/RO Hexfet Power Mosfet in a to
  • N2526-6003RB: 26/HEADER/LP/STR/HT/.155/30AVG/RO Hexfet Power Mosfet in a to
  • N3314-6202RB: 14/HEADER/SL/STR/HT/.112/30AVG/RO Hexfet Power Mosfet in a to
Category: Headers and PCB Receptacles
Single Frequency to Voltage

Single Frequency to Voltage 

Buy Single Frequency to Voltage Items Including
  • L4960: 2.5A Switching Regulator 150 kHz Switching Frequency-Max PZFM7
  • LT3844IFEPBF: DC Controller Single Output Step Down 4 Volt to 60 Volt 16 Pin Tssop Ep
  • LM2596S-ADJ/NOPB: LM2596 Adj 7.5A Switching Regulator
  • LM2575HVSX-ADJ/NOPB: LM2575HV-ADJ 3.2A Switching Regulator
  • LM2594HVM-5.0/NOPB: LM2594HV-5.0 1.4A Switching Regulator
Category: Switching Voltage Regulators
Differential Single IC SOIC

Differential Single IC SOIC 

Buy Differential Single IC SOIC Items Including
  • LM4862M/NOPB: Audio Amp Single Speaker 1 Channel Mono 0.825 Watt Class-Ab 8 Pin SOIC N Rail Udio Amplifier
  • SSM2211SZ: Audio Amp Single Speaker 1 Channel Mono Class-Ab 8 Pin SOIC N
  • SN74HC109D: Flip Flop Jk# -Type Pos-Edge 2 Element 16 Pin SOIC Tube OP
  • LP211D: Low-Power Differential Comparator with Strobe
  • DS90LV018ATM/NOPB: Bus Line Transceiver 3V Single LVDS Receiver
Category: Audio and Video
Single Transceiver CMOS

Single Transceiver CMOS 

Buy Single Transceiver CMOS Items Including
  • 74LCX245WM: 3V CMOS Octal Transceiver
  • DS14C89AN: DS14C89A EIA-232 CMOS Line Receiver (Interface)
  • ADM222AR: High Speed 5V 0.1 Microfarad CMOS RS-232 Driver/Receiver
  • ADM242ANZ: High Speed 5V 0.1 Microfarad CMOS RS-232 Driver/Receiver
  • ADM232AARW: High Speed 5V 0.1 Microfarad CMOS RS-232 Driver/Receiver
Category: Line Driver or Receiver
Single Dac DIP

Single Dac DIP 

Buy Single Dac DIP Items Including
  • LTC1257CN8PBF: Complete Single Supply 12 Bit Voltage Output D/A Converter
  • LTC1257IN8PBF: Complete Single Supply 12 Bit Voltage Output D/A Converter
Category: D/a Converters
Modulator Demodulator

Modulator Demodulator 

Buy Modulator Demodulator Items Including
  • AD630JNZ: Mod and Demod Modulator/Demodulator IC
  • AD8346ARUZ: 800 MHz -2500 MHz RF /Microwave I/Q Modulator
  • AD8349ARE: 700 MHZ to 2700 MHZ Quadrature Modulator
  • MC1496P.: LM1496 Balanced Modulator and Demodulator 14 Pin Excellent Carrier Suppression
  • AD630BD: Specialty Consumer Circuit 700MHZ Mod/Demodular
Category: Mod and Demod
Straight D Subminiature Contact

Straight D Subminiature Contact 

Buy Straight D Subminiature Contact Items Including
  • 1-747872-6: HD-20 Front Metal-Shell Straight Posted Subminiature D Type Plug with Fixed Female Screwlocks
  • 1-747871-3: 9 Contact Male D Subminiature Connector
  • 205738-1: 25 Contact Female D Subminiature Connector
  • 1-5747299-6: 15 Contact Female D Subminiature Connector
  • 745967-8: 25 Contact Female D Subminiature Connector
Category: D-Subminiature
Shaft Grayhill Rotary

Shaft Grayhill Rotary 

Buy Shaft Grayhill Rotary Items Including
  • 71BD30-01-1-AJN: Switch Channelrotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
  • 94HBB10T: DIP Switch 10 Shaft 0.03 Amp 30 Volt PC Pins 10000 Cycle 2.54MM through Hole Tube
  • 94HCB10T: 94H Rotary Coded SWITCH-10POSITIONS Binary Coded Decimal Latched
Category: DIP
Straight Strip Female

Straight Strip Female 

Buy Straight Strip Female Items Including
  • 90059-0007: 2.54MM C-Grid Micro Shnt Strip BLK 5SN (Shunts & Shorting Blocks)
  • 09-52-3102: 2145 10 Contacts Female Straight Two Part Board Connector Solder
  • 1-534237-2: 14 Contact Female Straight Two Part Board Connector
  • 1-534206-0: 20 Contact Female Straight Two Part Board Connector
  • 79107-7003: 8 Contact Female Straight Two Part Board Connector Solder Receptacle
Category: Headers and PCB Receptacles
Uni-Directional Protek Devices

Uni-Directional Protek Devices 

Buy Uni-Directional Protek Devices Items Including
  • SM16LC05-LF: 500W Unidirectional 8 Element Silicon TVS Diode
  • 15KP78A-LF: TVS (Diodes & Rectifiers)
Category: TVS
Through Hole Amp Pin

Through Hole Amp Pin 

Buy Through Hole Amp Pin Items Including
  • 5747835-4: Connector High Density D-Sub PIN 37 Position Solder Right Angle Thru-Hole 37 Terminal 1 Port
  • 61018-1: Contact PIN Press Fit Straight Thru-Hole Loose Piece
  • 640506-4: Connector Rectangular PIN 36 Position 4.19MM Solder Straight Thru-Hole Bag
  • 78RB04ST: 78 SPST Recessed Slide through Hole DIP Switch
  • 76SB04T: SPST Thru-Hole SIP Switch (DIP)
Category: Amp/Tyco
Mini USB Female

Mini USB Female 

Buy Mini USB Female Items Including
  • FEF0500050A1BU: 2.5W Mini USB-Type Slim AC/DC Wall Adapter
  • GFP051-0505-1: 2.5W Mini USB-Type AC/DC Wall Adapter
  • 1128: 5W Mini USB-Type Slim AC/DC Wall Adapter
  • MUSB-B5-S-RA-SMT: USB Mini-B 5 Pin Connector
Category: Wall Transformers
Amp Receptacle

Amp Receptacle 

Buy Amp Receptacle Items Including
  • 3-350816-2: Quick Disconnect Terminal 14-16 Amp Receptacle 21.97MM 8.53MM Tin Loose Piece
  • 3-534206-0: Receptacle Assembly MOD IV Double Row
  • 111623-9: Receptacle Assembly Polarized 2 MM CL
  • 640440-6: MTA-100 IDC Receptacle Connector -22 AWG Closed End without Tabs
  • 746285-3: Connector IDC Connector Receptacle 16 Position 2.54MM IDT Right Angle Cable Mount
Category: Headers and PCB Receptacles
Cable Mount Wire Contacts

Cable Mount Wire Contacts 

Buy Cable Mount Wire Contacts Items Including
  • 16-02-0088: Connector Contact Female 1 Position Crimp Straight Cable Mount Reel
  • 08-50-0116: Connector Contact Female 1 Position Crimp Straight Cable Mount Bag
  • 35021-1001: Contact Pin Crimp Right Angle Cable Mount Reel Wire Gauge: 30AWG -22AWG
  • 03-06-2152.: 1625 15 Contact Male or Female Power Connector Plug
  • 09-50-8023.: 41695 2 Contact Male Straight Two Part Board Connector Crimp
Category: Headers and PCB Receptacles
PC Pins Rotary Position

PC Pins Rotary Position 

Buy PC Pins Rotary Position Items Including
  • ESD0D-S00-GC0006L.: ES Single Rotary Optical Position Encoder (Opto Components)
  • EAW0J-B24-CE0128L: EAW Rotary Optical Position Encoder (Opto Components)
  • 94HAB16T: Switch DIP Rotary Coded SWITCH-16POSITIONS Hexadecimal Latched
  • 94HBB16T: Switch DIP Rotary Coded SWITCH-16POSITIONS Hexadecimal Latched
  • 94HAB08T: 94H DIP Switch 8 Position 0.03 Amp @30 Volt Flush Screwdriver
Category: DIP
Nickel Crimp Interconnects

Nickel Crimp Interconnects 

Buy Nickel Crimp Interconnects Items Including
  • G7409-R: BNC Male Crimp Connector Resistance: 50Ω
  • 4256T3-LP: Contact Female 39-00-0212 Vp 16 AWG Tin Nickel
  • 16-02-0109: Phosphor Bronze Tin over Nickel Finish Wire Terminal
  • 08-55-0101: 2759 Brass Gold over Nickel Finish Wire Terminal
Category: Headers and PCB Receptacles
Nickel Gold Tyco Crimp

Nickel Gold Tyco Crimp 

Buy Nickel Gold Tyco Crimp Items Including
  • 1056456-1: Cable Terminated Male SMA Connector
  • 5414363-3: Connector RF Plug Cable Right Angle SMB
  • 413985-6: Connector RF Plug Assembly STR SMB
  • 414002-1: 414002 Plug Cable Right Angle SMB Aupltd
  • 413985-1: Connector RF Plug Assembly STR SMB
Category: RF Connectors
Regulator Tab Pin

Regulator Tab Pin 

Buy Regulator Tab Pin Items Including
  • LM338T/NOPB: LM338 1.2V to 32V Regulator Pkg./Pins: TO-220
  • LM317T/NOPB: LM317 1.2V to 37V Regulator Pkg./Pins: TO-220
  • 7812T: KA Positive Voltage Regulator Output Current Up to 1A (Analog/Linear)
  • LM7805CT.: 3 Terminal 1A Positive Voltage Regulator
  • MC7809CTG: Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail
Category: Voltage Regulators
Micropower Comparator

Micropower Comparator 

Buy Micropower Comparator Items Including
  • TLC3704CD: 14 SOIC Volt Comparator Quad LP
  • TLC3702ID: Dual Micropower LinCMOS Voltage Comparator
  • LMC6772BIM/NOPB: LMC6772 Dual Comparator 15000 uV Offset-Max
  • TLC339ID: Quad Comparator 7000 uV Offset-Max
  • LMC7215IM5/NOPB: Micro-Power Rail-to-Rail CMOS Comparator with Push-Pull Outputs and Tinypak Package
Category: Comparators (SMD)
PC Oscilloscopes

PC Oscilloscopes 

Buy PC Oscilloscopes Items Including
  • PCSU1000: 50MHZ 2 Channel USB PC Oscilloscope (Test & Measurement)
  • PCSU200: USB PC Oscilloscope and Signal Generator Function Generator:
  • EDU09: Educational PC Oscilloscope Kit (Sensors)
  • PCSGU250: All in One: USB PC Oscilloscope and Function Generator
  • PCS100AU: 12MHZ Single Channel PC Based Oscilloscope 1 Channel
Category: Oscilloscopes
Single-Ended ADC 8 Bit 20 Pin

Single-Ended ADC 8 Bit 20 Pin 

Buy Single-Ended ADC 8 Bit 20 Pin Items Including
  • ADC0803LCN: ADC 8 Bit A/D Converter DIP-20
  • AD9057BRSZ-80: ADC 8 Bit 80 Msps A/D Converter (Analog/Linear)
  • ADC0804LCWM/NOPB: ADC 8 Bit UP Compatible A/D Converter
  • AD9057BRS-60: ADC 8 Bit 60 Msps A/D Converter (Analog/Linear)
  • AD9283BRS-50: ADC 8 Bit 50 Msps 3V A/D Converter (Analog/Linear)
Category: A/D (SMD) Converters
GS06E Transformer Type

GS06E Transformer Type 

Buy GS06E Transformer Type Items Including
  • GS06E-1P1J: GS06E 5 Watt AC/DC Single Output Wall-Mounted Type
  • GS06E-11P1J: GS06E 6 Watt AC/DC Single Output Wall-Mounted Type
  • GS06E-2P1J: GS06E 6 Watt AC/DC Single Output Wall-Mounted Type
  • GS06E-3P1J: GS06E 6 Watt AC/DC Single Output Wall-Mounted Type
  • GS06E-4P1J: GS06E 6 Watt AC/DC Single Output Wall-Mounted Type
Category: Wall Transformers
Power Applications

Power Applications 

Buy Power Applications Items Including
  • DRP-02: Power Supply Mounting Bracket Accessory (Hardware)
  • DRL-03A: Power Supply "L" Mounting Bracket (Hardware)
  • MHS025: Power Supply Mounting Bracket Accessory (Hardware)
  • DRL-02: Power Supply "L" Mounting Bracket (Hardware)
  • K1803: Universal Mono Preamplifier Kit Power Supply: 10-30VDC / 10 mA
Category: Mounting Brackets
Voltage High Speed Adcs

Voltage High Speed Adcs 

Buy Voltage High Speed Adcs Items Including
  • LTC1099AINPBF: 1 Channel High Speed 8 Bit A/D Converter with Built-in Sample-and-Hold
  • AD7821KP: ADC High Speed 8 Bit A/D Converter (Analog/Linear)
  • AD7891AP-2: LC2MOS 8 Channel 12 Bit High Speed Data Acquisition System
  • AD7891APZ-2: LC2MOS 8 Channel 12 Bit High Speed Data Acquisition System
  • AD7828KN: LC2MOS High Speed 8 Channel 8 Bit ADC
Category: A/D (SMD) Converters
Carton Telephone Electronics

Carton Telephone Electronics 

Buy Carton Telephone Electronics Items Including
  • 5-558530-2: 558530 Mjplug 8P RND STR CAT524AWG
  • 5-554169-2: 554169 Mjplug 8P Round Strand AWG2628
  • 5-569278-2: 569278 Mjplug 8P RND SLD CAT52428AWG
Category: Telecom & Datacom
Linear Standard 24 Volt

Linear Standard 24 Volt 

Buy Linear Standard 24 Volt Items Including
  • 7824T: KA 3 Pin 24V Voltage Regulator Output Current: 2.2A (Analog/Linear)
  • LM340T-5.0/NOPB: LM340 IC+5.0V/1.5A TO-220 Voltage Regulator
  • LM340AT-5.0/NOPB: LM340A +5.0V/1.5A TO-220 Voltage Regulator
  • LM340T-15/NOPB: LM340 IC+15V/1.5A TO-220 Voltage Regulator
  • LM340S-5.0/NOPB: LM340 IC+5.0V 1.5A TO-263 Voltage Regulator
Category: Voltage Regulators
Pa-120 Switching Charger

Pa-120 Switching Charger 

Buy Pa-120 Switching Charger Items Including
  • PA-120P-27C: 120W Single Output Power Supply or Battery Charger
  • PA-120P-27P: 120W Single Output Power Supply or Battery Charger
  • PA-120P-13C: 120W Single Output Power Supply or Battery Charger
  • PA-120P-54C: 120W Single Output Power Supply or Battery Charger
  • PA-120P-13P: 120W Single Output Power Supply or Battery Charger
Category: Chargers
Tssop Tube Pin Bus

Tssop Tube Pin Bus 

Buy Tssop Tube Pin Bus Items Including
  • SN74CB3T3125PW: Bus Switch 4 Element 1 in 14 Pin Tssop Tube
  • QS3VH384PAG: Bus Switch 2 Element 5 in 24 Pin Tssop Tube
  • 74ALVC164245PAG: Bus Transceiver Dual 16 Channel 3 State 48 Pin Tssop Tube
  • 74CBTLV16800PAG: Bus Switch 2 Element 10 in 48 Pin Tssop Tube
  • 74CBTLV3244PGG: Bus Switch 2 Element 4 in 20 Pin Tssop Tube
Category: Bus Switch

Copyright ©2002 - 2015 Jameco. All Rights Reserved.