Start Saving Now»

Straight Contact Plugs   to   Delta Electronics Delta Electronics

Sorted by Recommendations

 
Prev  2567  2568  2569  2570  2571  2572  2573  Next 

Straight Contact Plugs

Straight Contact Plugs 

Buy Straight Contact Plugs Items Including
  • P-302H-CCT: 300 Connector Jones Plug Cct 2 Contacts
  • 211399-1: 211399 7 Contact Polyethylene Female
  • 19-09-2029: 3191 2 Contact Female and/or Male Power Connector Plug
  • 03-06-2152.: 1625 15 Contact Male or Female Power Connector Plug
  • 50841030: 42021 3 Contact Male and Female Power Connector Crimp Plug
Category: Discrete Wire Housing
Enhancement Small Signal

Enhancement Small Signal 

Buy Enhancement Small Signal Items Including
  • NDC7001C.: Dual N & P-Channel Enhancement Mode FET
  • 2N7002DW-7: Dual Channel Enhancement Mode Field Effect Transistor 60VDS 1A
  • HCT7000MTX: N-Channel Enhancement Mode MOS Transistorfor More About Transistors
Category: Mosfets (SMD)
Tin Low Profile Connectors

Tin Low Profile Connectors 

Buy Tin Low Profile Connectors Items Including
  • 6000-32DW: 6000 Socket IC 32PIN Dual Wipe Solderight Angleail
  • 2010-254-24D-R: 2010 Socket IC 24PIN Dual Wipe Solderight Angleail
  • 6000-24NDW-R: Socket IC 24PIN Dual Wipe Soldertail LP Slimline
Category: Sockets
Straight Tyco Systems

Straight Tyco Systems 

Buy Straight Tyco Systems Items Including
  • 104071-7: 4 Contact Male Straight Two Part Board Connector
  • 5-104068-4: 40 Contact Male Straight Two Part Board Connector
  • 1055688-1: Straight SMT PCB Mount Plug Receptacle Ssmt Surface Mount Interconnect System
  • 104071-4: 20 Contact Male Straight Two Part Board Connector
  • 6-104071-1: 12 Contact Male Straight Two Part Board Connector
Category: .050 Inch (1.27MM) Series
HDR Assembly Angle

HDR Assembly Angle 

Buy HDR Assembly Angle Items Including
  • 2-350942-0: 02P Umnl Header Assembly Right Angle 94VO
  • 770970-1: 08P Mini Umnl Right Angle Header Assembly SN
  • 1-770968-1: 04P Mini Umnl Right Angle Header Assembly AU
  • 1-770972-0: 12P Mini Umnl Right Angle Header Assembly SN
  • 1-770974-0: 16P Mini Umnl Right Angle Header Assembly SN
Category: Pin & Socket
Square Button

Square Button 

Buy Square Button Items Including
  • R13-23B-B-R: Pushbutton Switch off-on Square Button 1 Amp 125 Volt AC Solder Lug Panel Mount
  • US001ST: Switch Push Button Square Button 0.25 Amp 30 Volt Quick Connect Solder Panel Mount
  • AML21CBA2AC: Unsealed Oi-Pb Switch (Push Button)
  • KRS-1273B-R: Switch Push Button Tactile off Momentary (on) Single Pole Single Throw Cap:155389 155409
  • JB15KP-2A: Actuatorspst Momshortstraight Pcflatblack (Tactile)
Category: Push Button
Tape & Reel General Devices

Tape & Reel General Devices 

Buy Tape & Reel General Devices Items Including
  • AD420ARZ-32-REEL: Digital to Analog Converter 1 Channel Delta-Sigma 16 Bit 24 Pin SOIC W Tape and Reel
  • AD825ARZ-REEL: OP Amp Single General Purpose ±18 Volt 8 Pin SOIC N Tape and Reel
  • AD8544ARU-REEL: OP Amp Quad General Purpose Rail to Rail I/O 5.5 Volt 14 Pin Tssop Tape and Reel R RAI
  • AD706JR-REEL: OP Amp Dual General Purpose ±18 Volt 8 Pin SOIC N Tape and Reel
  • AD8551ARMZ-REEL: OP Amp Single General Purpose Rail to Rail I/O 5 Volt 8 Pin Msop Tape and Reel
Category: Amplifiers (SMD)
Crimp Female Receptacle

Crimp Female Receptacle 

Buy Crimp Female Receptacle Items Including
  • 08-50-0114: 2759 KK Series .100 Inch Female Crimp Contact Brass with Tin Plating
  • 02-06-1103: 1561 .062 Inch Female Crimp-Type Contact Brass with Tin Finish
  • 08-55-0102: .100 Inch KK Series Female Crimp Contact Brass Gold over Nickel Finish
  • 50394-8100: 50394 Milli-Grid Crimp Terminal Female 24-30 AWG Phospher Bronze
  • 50079-8100: 50079 .049 Inch Pitch Crimp Terminal Female 26-28 AWG Tin
Category: Headers and PCB Receptacles
Sot-363 Mosfet Diode

Sot-363 Mosfet Diode 

Buy Sot-363 Mosfet Diode Items Including
  • MMDT5551-7-F: Gull Wing N-Channel Powertrench® Mosfet 60BVDSS 1.7A (Bipolar (SMD) )
  • BSS138DW-7-F: Gull Wing 200 mA 50V 2 Channel N-Channel Si Small Signal (Mosfets)
  • BSS84DW-7-F: Gull Wing 130 mA 50V 2 Channel P-Channel Si Small Signal (Transistors)
  • 2N7002DW-7: Dual Channel Enhancement Mode Field Effect Transistor 60VDS 1A
Category: Bipolar (SMD)
Tape & Reel Power Rectifiers

Tape & Reel Power Rectifiers 

Buy Tape & Reel Power Rectifiers Items Including
  • BAV199-7-F: BAV199 SRAM Asynchronous 8K X 8 20NS 5VOLT Low Power PDIP28 (PT28)
  • SL04-GS08: 3 Channel Power Supply Support CKT
  • IRFR220NTRPBF: 6A 200V 0.6 Ohm N-Channel Si Power
  • IRF540NSTRLPBF: 34A 100V 0.044 Ohm N-Channel Si
  • IRF7103TRPBF: Mosfet 3A 50V 0.13 Ohm 2 Channel
Category: Mosfets
Wire Cutting

Wire Cutting 

Buy Wire Cutting Items Including
  • 1PK-717: Tool 5 Inch Diagonal Wire Cutters
  • AX103-R: 4.30 Inch Diagonal Flush Wire Cutters with 45° Angle ½" Cutting Blade & Rubber Handles
  • GPL-101-R: 4.5 Inch Spring-Return Diagonal Cutting Pliers
  • CCP0.50BK25: Flexo® 1/2 Inch Clean-Cut Braided Sleeve
  • CCP0.25BK25: Flexo® 1/4 Inch Clean-Cut Braided Sleeve
Category: Cutter Hand Tools
Ribbon Cable Shielding

Ribbon Cable Shielding 

Buy Ribbon Cable Shielding Items Including
  • 10136-6000EC: .100 Inch Mini D Ribbon Connector 36 Position Plug Shielded
  • 10150-6000EC: .100 Inch Mini D Ribbon Connector 50 Position Plug Shielded
  • 10180-6000EC: .100 Inch Mini D Ribbon Connector 80 Position Plug Shielded
  • 10126-6000EC: .100 Inch Mini D Ribbon Connector 26 Position Plug Shielded
  • 10140-6000EC: .100 Inch Mini D Ribbon Connector 40 Position Plug Shielded
Category: SCSI
To-220 Heatsink

To-220 Heatsink 

Buy To-220 Heatsink Items Including
  • 507302B00000G.: Heat Sink TO-220 Heatsink with 1 Hole
  • 530614B00000G: Heat Sink Heatsink TO-220 Horz 16.7 TR
  • 7136DG: Heat Sink Passive TO-220 Clip 19.7°C/W Matte Tin Heatsinks
  • 574402B03200G: Heatsink To-220 1HOLE 2 Pins Horizontal 0.75 Inch X0.87 Inch X0.40 Inch
  • 531002B02500-R: Heatsink To-220 2 Holes 2 Pins 1.38 Inch X0.50 Inch X1.00 Inch
Category: Passive Heat Sinks
Digital Testing Equipment

Digital Testing Equipment 

Buy Digital Testing Equipment Items Including
  • WESD51: Weller 50W Digital Soldering Station
  • FX888D-29BY/P: 70W Digital Esd-Safe Soldering Station
  • LF-3200: 120W High Frequency Soldering Station with Digital Display
  • LF-399D: 80W Digital Lead-Free Esd-Safe Soldering Station
  • WX1010: Weller 200W High Power Digital Soldering Station
Category: Soldering/de-Soldering Station
Analog Processing Signal

Analog Processing Signal 

Buy Analog Processing Signal Items Including
  • ADSP-21992BST: Mixed Signal DSP Controller with Can
  • ADSP-2171BS-133: Digital Signal Processing Fixed Point 16 Bit 33.33MHZ 33MIPS 128 Pin Mqfp
  • ADSP-2191MKST-160: Digital Signal Processing 16 Bit 160MHZ 160MIPS 144 Pin Lqfp
  • ADMC401BSTZ: Digital Signal Processing Motor Controller 144 Pin Lqfp
  • ADSP-2105BPZ-80: ADSP-2105 24 Bit 20 MHz Other DSP PQCC68
Category: Digital Signal Processor(Dsp)
Loose Piece Amp Idc

Loose Piece Amp Idc 

Buy Loose Piece Amp Idc Items Including
  • 3-644042-4: Connector IDC Connector F 4 Position 2.54MM IDT Right Angle Cable Mount Loose Piece
  • 3-641237-8: Connector IDC Connector F 8 Position 2.54MM IDT Right Angle Cable Mount Loose Piece
  • 3-640706-1: Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece
  • 1-640441-0: 640441 MTA-100 IDC Receptacle Connector
  • 3-643814-7: MTA-100 (.100 Inch ) IDC Connectors Close-End Style
Category: Headers and PCB Receptacles
Receptacle Threaded Amp Cpc

Receptacle Threaded Amp Cpc 

Buy Receptacle Threaded Amp Cpc Items Including
  • 206838-2: Connector CPC Series Plastic Receptacle
  • 206306-5: 37 Contact Polyethylene Female
  • 206438-2: 57 Contact Polyethylene Female
  • 206036-3: 206036 Connector Circular 16 Contact
  • 206613-3: 206613 22 Contact Polyamide Male
Category: Commericial Plastic
Receptacle Solid Amp Cpc

Receptacle Solid Amp Cpc 

Buy Receptacle Solid Amp Cpc Items Including
  • 206838-2: Connector CPC Series Plastic Receptacle
  • 206306-5: 37 Contact Polyethylene Female
  • 206438-2: 57 Contact Polyethylene Female
  • 206036-3: 206036 Connector Circular 16 Contact
  • 206613-3: 206613 22 Contact Polyamide Male
Category: Commericial Plastic
Single Turn Trimmer

Single Turn Trimmer 

Buy Single Turn Trimmer Items Including
  • 3362P-1-102LF: Potentiometer 1K 0.5W Single Turn Trimmer (Resistors)
  • 18STS504: 18STS Single Turn Trimmer Potentiometer with Shaft
  • 18STS104: 18STS Single Turn Trimmer Potentiometer with Shaft
  • 18STS105: 18STS Single Turn Trimmer Potentiometer with Shaft
  • 3362P-1-102LF-VP: 3362 Potentiometer 1K Ohm 3362P-102LF Single-Turn
Category: Trimmers
Straight RJ45 Plugs

Straight RJ45 Plugs 

Buy Straight RJ45 Plugs Items Including
  • 300-068: 300 8P8C RJ45 Modular Plug
  • 300568EZ: EZ-RJ45 CAT 5 Plug can be Crimped with Most any Standard Tool
  • GU4511-R: GU 8P8C RJ45 Modular Plug 8 Positions
  • GU4514-R: GU 8P8C RJ45 Modular Plug 8 Positions
Category: Telecom & Datacom
Cable Mount RJ45 Telephone

Cable Mount RJ45 Telephone 

Buy Cable Mount RJ45 Telephone Items Including
  • 300-068: 300 8P8C RJ45 Modular Plug
  • 300568EZ: EZ-RJ45 CAT 5 Plug can be Crimped with Most any Standard Tool
  • GU4511-R: GU 8P8C RJ45 Modular Plug 8 Positions
  • GU4514-R: GU 8P8C RJ45 Modular Plug 8 Positions
Category: Telecom & Datacom
Bifet DIP Tube IC

Bifet DIP Tube IC 

Buy Bifet DIP Tube IC Items Including
  • LF412CP: OP Amp Operational Amplifiers Bifet
  • LF353P: OP Amp Operational Amplifiers Bifet
Category: Amplifiers
Through Hole Clamping Circuits

Through Hole Clamping Circuits 

Buy Through Hole Clamping Circuits Items Including
  • ERZ-V10D470: Resistor Voltage Dependent 38V 6.8 J
  • ERZ-V14D271: Resistor Voltage Dependent 225V 99 J
Category: Transient Surge Absorbers
Lcx CMOS Buffer

Lcx CMOS Buffer 

Buy Lcx CMOS Buffer Items Including
  • 74LCX16240MTD: Lvc/Lcx/Z Series Quad 4 Bit Driver
  • 74LCX540MTC: Lvc/Lcx/Z Series 8 Bit Driver
  • 74LCX126M: Lvc/Lcx/Z Series Quad 1 Bit Driver
  • 74LCX16244MTDX: Lvc/Lcx/Z Series Quad 4 Bit Driver
  • 74LCX541MTC: Lvc/Lcx/Z Series 8 Bit Driver
Category: Buffer and Line Driver
Differential Single Pole Channel

Differential Single Pole Channel 

Buy Differential Single Pole Channel Items Including
  • ADG419BN: 1 Channel Single Pole Double Throw Switching PDIP8
  • AD7512DIJP: Dual 1 Channel Single Pole Double Throw Switching
  • DG9431DY: 1 Channel Single Pole Double Throw Switch PDSO8
  • AD7512DIJN: Dual 1 Channel Single Pole Double Throw Switching
  • AD7512DIKPZ: Dual 1 Channel Single Pole Double Throw Switching
Category: Multiplexer or Switch
Ptc Circuits

Ptc Circuits 

Buy Ptc Circuits Items Including
  • PTFM04BD222Q2N34B0: PTC (Posistor) for Overheat Sensing
  • PTGL05AR121M9N51B0: Posistor for Circuit Protectionfor More About Transistors
  • PTGL09AR220M6B52B0: Posistor for Circuit Protectionfor More About Transistors
  • 060R0017U: Polyfuse® Resettable PTC -60VDC/40A Hold Current: 0.17A
  • 1206L150PR: Fuses PTC 6V Polyfuse Surf Mount 120 (Circuit Protection)
Category: Thermistors
Pdip Multiplexer Quad

Pdip Multiplexer Quad 

Buy Pdip Multiplexer Quad Items Including
  • DG308ACJ: Quad 1 Channel SGL Pole SGL Throw Switch
  • DG444DJ-E3: Quad SPST Low Power an Switch PDIP-16 85 Ohm
  • AD7511DIKN: Quad 1 Channel Single Pole Single Throw Switching
  • ADG201HSJN: ADG201HS LC2MOS High Speed Quad SPST Switching
  • ADG412BNZ: Analog Switch Quad Single Pole Single Throw ±15 Volt 12 Volt 16 Pin Pdip
Category: Multiplexer or Switch
Non-Inverting St Micro Inverter

Non-Inverting St Micro Inverter 

Buy Non-Inverting St Micro Inverter Items Including
  • M74HC574RM13TR: Octal D-Type Flip Flop with 3 State Output NON Inverting (Logic)
  • M74HC365B1R: Buffer/Line Driver 6 Channel Non-Inverting 3 Straight CMOS 16 Pin Pdip Tube
  • HCF4050M013TR: 4000 HEX Buffer/Converter (Non Inverting) (Cmo Logic)
  • M74HC373RM13TR: HC Octal D-Type Latch with 3 State Output NON Inverting
  • M74HC573RM13TR: HC Octal D-Type Latch with 3 State Output NON Inverting
Category: Flip Flop
Pseudo-Differential Differential Single ADC Spi

Pseudo-Differential Differential Single ADC Spi 

Buy Pseudo-Differential Differential Single ADC Spi Items Including
  • AD7942BRMZ: 14 Bit 250 Ksps Pulsar Pseudo Differential ADC in Msop
  • AD7661AST: 16 Bit 100KSPS Pulsar Unipolar ADC with Reference
  • AD7853LAR: 1 Ch 12 Bit Successive Approximation ADC
  • AD7686BRM: 16 Bit 500 Ksps Pulsar ADC in Msop
  • AD7856AR: 5V Single Supply 8 Channel 14 Bit 285 Ksps Sampling ADC
Category: A/D (SMD) Converters
Delta Electronics Delta Electronics

Delta Electronics Delta Electronics 

Buy Delta Electronics Delta Electronics Items Including
  • RMCF 1/10 5K6 5% TR: A/D Converter 24 Bit Delta Sigma with Flash
  • AFB0412HHB: 12 Volt DC Brushless Fan 5.7 CFM Ball Bearing 40 by 40 by 15 Mm
  • FFB03812VHN-F00: DC Fan 38 X 38 X 28 MM 12 Volts 20.2 CFM 7.8 Watts Ball Bearing
  • FFB0412HN-5T20: DC Fan 40 X 40 X 28 MM 12 Volts 10.6 CFM 0.84 Watts Ball Bearing
  • 06A2D: Male AC Power Entry Module
Category: DC Brushless Fans

Copyright ©2002 - 2015 Jameco. All Rights Reserved.