Start Saving Now┬╗

Transceiver Mhz   to   through Hole Metal Housing

Sorted by Recommendations

 
Prev  2758  2759  2760  2761  2762  2763  2764  Next 

Transceiver Mhz

Transceiver Mhz 

Buy Transceiver Mhz Items Including
  • DP83847ALQA56A/NOPB: No Lead 64 Bit 75 MHZ Other DSP PBGA548
  • 27982: 433 MHz RF Transceiver (Preassembled Modules)
Category: Ethernet Transceiver
Mdip Amp Pin

Mdip Amp Pin 

Buy Mdip Amp Pin Items Including
  • LF347N: Linear Wide Bandwidth Quad J-Fet OP AMP DIP-14 (Hi-Speed OP-Amps)
  • LF442CN: Linear Low Power Jfet Input OP AMP DIP-8 (Analog/Linear)
  • LF444CN: Linear Quad Low Power Jfet Input OP AMP DIP-14 (Analog/Linear)
  • LMC6001BIN/NOPB: Op-Amp 1350 uV Offset-Max 1.3 MHz Band Width
  • LF411CN: Linear Low Offset Low Drift Jfet Input OP AMP DIP-8 (Hi-Speed OP-Amps)
Category: Low Power Op-Amps
SPDT Mom off Mom

SPDT Mom off Mom 

Buy SPDT Mom off Mom Items Including
  • 7105MD9V3BE: SPDT Toggle Switch 0.4V Rating: 0.4V @ 20V AC/DC
  • 7105J1V3QE2: SPDT Rocker Switch 5A 120VAC
  • 7105P3Y9ABE: SPDT Toggle Switch 0.4V Rating: 0.4V @ 20VAC
  • 7107P4D9ABE: SPDT Toggle Switch 0.4V Rating: 0.4V @ 20 VA
  • 7107SDCQE: SPDT Toggle Switch 5A 120V
Category: Toggle
To-126 BJT Pins

To-126 BJT Pins 

Buy To-126 BJT Pins Items Including
  • BD13710STU: GP BJT for More About Transistors
  • BD13916STU: GP BJT for More About Transistors
  • FJE5304DTU: GP BJT for More About Transistors
  • BD437S: GP BJT for More About Transistors
  • BD442STU: GP BJT for More About Transistors
Category: Bipolar
Friction Latch

Friction Latch 

Buy Friction Latch Items Including
  • 69168-110HLF: 2500 Friction Latch Header Dr-Vert (Rectangular Connectors)
  • 69167-105HLF: 2500 Friction Latch Header Sr-Vert (Rectangular Connectors)
  • 78207-106HLF: 3000 Friction Latch Header Dr-R/a (Rectangular Connectors)
Category: Headers and PCB Receptacles
Right Angle Idt Termination

Right Angle Idt Termination 

Buy Right Angle Idt Termination Items Including
  • 5746861-4: Connector D-Subminiature Socket 9 Position 2.76MM IDT Right Angle Cable Mount 9 Terminal 1 Port
  • 5390379-5: Connector SCSI RCP 50 Position 1.27MM IDT Right Angle Cable Mount 50 Terminal 1 Port
  • 1007-25P/M-R: Connector IDC D-Sub Male 25PIN IA Metal Housing
  • 1007-37P/M-R: Connector IDC D-Sub Male 37PIN IA Metal Housing
  • 1007-9P/P-R: Connector IDC D-Sub Male 9PIN 1A Plastic Housing
Category: D-Subminiature
Industrial Cord

Industrial Cord 

Buy Industrial Cord Items Including
  • WP25: 25W High-Quality Soldering Iron
  • 200PHG-40W: Economical High-Performance Soldering Iron
Category: Irons
Solder Position Controllers

Solder Position Controllers 

Buy Solder Position Controllers Items Including
  • 56-504-013-GBL: 9 Contact Female D Subminiature Connector Solder
  • 15-24-7181: 70229 0.5A Switching Controller 200 KHZ Switching Freq-Max PDSO14
  • 43879-0058: 53885 Dual Output Two-Phase Synchronous Buck Controller
  • 56-402-001: F 3 MM LED CBI Circuit Board Indicator Tri-Level
  • 56-704-005-LI: 700 Connectors: Dsub (D-Subminiature)
Category: D-Subminiature
DIP Isolation Voltage

DIP Isolation Voltage 

Buy DIP Isolation Voltage Items Including
  • PS2505-2: High Isolation Voltage Phototransistor DIP-8 Computer Terminals (Optoisolators)
  • PS2505-4: Optoisolator DIP-16 High Isolation V Photocoupler (Opto Components)
  • PS2532-4: Optoisolator DIP-16 H-Col to H-Emit V Photocoupler (Opto Components)
  • LM1117DT-5.0/NOPB: LM1117 Transistor Output Solid State Relay
Category: Optoisolators
Rail Rs-644 LVDS

Rail Rs-644 LVDS 

Buy Rail Rs-644 LVDS Items Including
  • DS90LV018ATM/NOPB: Bus Line Transceiver 3V Single LVDS Receiver
  • DS90LV048ATM/NOPB: DS90LV048A 3V LVDS Quad Flo-Thru Rcvr
  • DS90C031BTM: Line Transmitter 4 Transceiver 16 Pin SOIC N Rail
  • DS90CR285MTD: Line Transmitter 1 Transceiver 56 Pin Tssop Rail
  • DS90CR286AMTD: Line Receiver 1 Receiver 56 Pin Tssop Rail
Category: Line Driver or Receiver
Sealed Terminals

Sealed Terminals 

Buy Sealed Terminals Items Including
  • 19164-0013: 19164 Perma-Seal Niac Butt Connector (Terminals)
  • 281934-2: Wire Seal Heavy Duty Power Connectors Single
  • 191640050: 2.5 MM2 Brass Tin Finish Push-on Terminal (Solderless)
  • TY-6-1.2: TY-6 Non-Spillable Sealed Rechargeable Battery
  • 206036-4: 206036 CPC Recepticle Sealed Size 17-16
Category: Terminals
Ferrite Bobbin

Ferrite Bobbin 

Buy Ferrite Bobbin Items Including
  • B78108S1395J: B78108S 1 Element 3900 uH Ferrite-Core General Purpose Inductor
  • 5800-680-RC: 5800 1 Element 68 uH Ferrite-Core General Purpose Inductor
  • PM74SB-100M-RC: Inductor Power Shielded Bobbin Core 10UH 20% 100KHZ Ferrite 1.65A T/R
  • IHD3EB471L: Inductor High Current Filter Bobbin Core 470UH 15% 1KHZ Ferrite 1.2A 393MOHM DCR AXL Bulk
  • IHD3EB470L: Inductor Leaded IND Filter Bobcore 47UH 15%
Category: Inductor
Htssop Adjustable Voltage

Htssop Adjustable Voltage 

Buy Htssop Adjustable Voltage Items Including
  • TPS62040DGQ: 1.2A/1.25 MHZ High-Efficiency Step-Down Converter
  • TPS61030PWP: 4.5A Battery Charge Controller
Category: Switching Voltage Regulators
Current Feedback

Current Feedback 

Buy Current Feedback Items Including
  • LM6181IM-8: 100 Milli AMP 100 MHZ Current Feedback Amplifier
  • LT1229CS8PBF: LT1229 Dual Current Feedback OP AMP
  • AD8001AR: 800 MHZ 50 Milli Watt Current Feedback Amplifier
  • LM6181IN: 100 Milli AMP 100 MHZ Current Feedback Amplifier
  • THS3062DGN: OP Amp High-Speed Current-Feedback Dual
Category: Amplifiers (SMD)
Contact Micro Terminal

Contact Micro Terminal 

Buy Contact Micro Terminal Items Including
  • 794610-3: 794610 Micro MNL RPT CNT LS PC 30GOLD
  • 794610-1: 794610 Micro MNL RPT CNT LS PC Tin
  • 1-794610-2: 794610 Micro MNL RPT CNT LS PC 30AU L
  • 836199003: 83619 9 Contact Male D Microminiature Connector Solder Plug
  • 43030-0009: Connector Headers and PCB Receptacles Micro-Fit (3.0) Female Terminal
Category: Power Connector
Through Hole Plug 3 Pin

Through Hole Plug 3 Pin 

Buy Through Hole Plug 3 Pin Items Including
  • 207378-3: 6 Contact Male Combination Line Connector
  • 207398-3: 10 Contact Male Combination Line Connector
  • 207583-3: 6 Contact Male Combination Line Connector
  • PCL722A: 722A 12V 5A 2MM Diameter DC Power Plug or Jack
  • 207541-1: 3 Contact Male Combination Line Connector
Category: Headers and PCB Receptacles
Straight Molex Cables

Straight Molex Cables 

Buy Straight Molex Cables Items Including
  • 90325-0008: 90325 8 Contact Male Straight Two Part Board Connector Solder (Ffc/Fpc)
  • 90325-0020: 90325 20 Contact Male Straight Two Part Board Connector Solder (Ffc/Fpc)
  • 903250006: 90325 6 Contact Male Straight Two Part Board Connector Solder (Ffc/Fpc)
  • 09-50-8023.: 41695 2 Contact Male Straight Two Part Board Connector Crimp
  • 09-50-8093.: 41695 9 Contact Male Straight Two Part Board Connector Crimp
Category: Ffc/Fpc
Fixed Rail Diode

Fixed Rail Diode 

Buy Fixed Rail Diode Items Including
  • LM2937ET-3.3/NOPB: Linear Regulator Zener Diode 24VZNOM 1W SMA
  • LM2937ET-12/NOPB: Linear Regulator Zener Diode SMA 1W 10V 5K
  • LM2937ET-5.0/NOPB: Linear Regulator Zener Diode 39VZNOM 1W SMA
Category: Voltage Regulators
Tssop Bicmo Logic

Tssop Bicmo Logic 

Buy Tssop Bicmo Logic Items Including
  • 74LVT244MTC: 3V ABT Octal Buffer/Line DRV (Logic)
  • SN74ABT244APW: ABT Series Dual 4 Bit Driver True Output (Logic)
  • 74ABT244CMTC: ABT Series Dual 4 Bit Driver (Logic)
  • SN74LVTH125PW: LVT Series Quad 1 Bit Driver True Output (Logic)
  • 74LVTH162244MTX: Low Voltage 16 Bit Buffer/Line Driver with 3 State Outputs and 25 Ohms Series Resistors in the Outputs
Category: Buffer and Line Driver
Digital Output

Digital Output 

Buy Digital Output Items Including
  • TMP03FSZ: Serial Digital Output Thermome (Temperature)
  • TMP04FSZ-REEL: Serial Digital Output Thermome (Temperature)
  • TMP03FT9: TMP03 Serial Digital Output Thermometer
  • PC900V0NSZXF: PC900V DIP6 DC Input Digital Output
  • TMP03FS: Serial Digital Output Thermometer
Category: Temperature
Bayonet Plugs

Bayonet Plugs 

Buy Bayonet Plugs Items Including
  • 225395-2: BNC Plug Dual CP RG5962 ( RF Connectors)
  • 225395-8: BNC Plug Dual Crimp RG179 187
  • 2-330061-1: BNC Plug KIT Teflon ( RF Connectors)
  • 225395-6: BNC Plug Dual CP RG142 ( RF Connectors)
  • 227079-7: BNC Connector Comm BNC-Plug
Category: BNC
RG59 Crimp

RG59 Crimp 

Buy RG59 Crimp Items Including
  • 68175-5RFX: BNC Coaxial Terminating Connector for RG59
  • 31-71011-RFX: BNC Bulkhead Jack Connector for RG59/62
  • UG-260/U: BNC Coaxial Plug Connector for RG59/62 Cable
Category: RF Connectors
Cebek Microcontrollers

Cebek Microcontrollers 

Buy Cebek Microcontrollers Items Including
  • EDU-021: Musical Module with Speaker Picaxe 08M (Audio)
  • EDU-023: EDU-022 Light Bulb Module & Picaxe 08M (Educational Kits)
Category: Audio
Picaxe Microcontrollers

Picaxe Microcontrollers 

Buy Picaxe Microcontrollers Items Including
  • EDU-021: Musical Module with Speaker Picaxe 08M (Audio)
  • EDU-023: EDU-022 Light Bulb Module & Picaxe 08M (Educational Kits)
Category: Audio
Common Anode Rhdp

Common Anode Rhdp 

Buy Common Anode Rhdp Items Including
  • LSD3221-11-LHDP/RHDP: Single Digit 7 Segment LED Display
  • LSD23265-10: Single Digit 7 Segment LED Display
  • LIG(LSD8164-20): Single Digit 7 Segment LED Display
  • LDD5121-20: 2 Digit 7 Segment LED Display
  • HDSP-3401: Single Digit 7 Segment LED Display (7 Segment)
Category: 7 Segment
Pin Plated

Pin Plated 

Buy Pin Plated Items Including
  • 66682-2: 66682 20 DF PIN Plated (D-Subminiature)
  • 206-124ST: SPDT DIP Switch Slide Gold Plated 4SWITCH Single Pole Double Throw
  • 206-8RAST: SPST DIP Switch Slide Gold Plated 8SWITCH Single Pole Single Throw
  • 206-8ST: SPST DIP Switch Slide Gold Plated 8SWITCH Single Pole Single Throw
  • 206-8LPST: SPST DIP Switch Slide Gold Plated 8SWITCH Single Pole Single Throw
Category: DIP
Circular Pin Standard

Circular Pin Standard 

Buy Circular Pin Standard Items Including
  • SOCK-RA-5: 5 Pin Standard DIN Right Angle PC Mount Female Socket
  • 206061-1: 206061 Receptacle Housing Standard SEX
  • 206486-1: Circular Plastic Connector Standard SEX
  • LTL-307G: LED Standard Green Diffused T 1 3/4 0.197 Inch 19MCD 565NM
  • LTL-307E-002: LTL-307E Standard-Output LED -Red/Orange
Category: Circular
Solder SMT Boards

Solder SMT Boards 

Buy Solder SMT Boards Items Including
  • 43045-0809: Micro FIT (3.0) Dual Row Right Angle SMT Header with Nails Assembly
  • 15916102: Connector Headers and PCB Receptacles Cgrid Vhdr DR SMT 10CKT
  • 43045-0610: Micro FIT (3.0) Dual Row Right Angle SMT Header with Nails Assembly
Category: Headers and PCB Receptacles
Cherry Lever

Cherry Lever 

Buy Cherry Lever Items Including
  • DG13B1LA: Switch Snap SPDT 3A Lever PCB Term (Basic)
  • DG23B3LA: Switch Snap SPDT 50MA Lever PCB Term LH
  • DG23B1LA: Switch Snap Single Pole Double Throw 50MA
  • DG23B2LA: Switch Snap Single Pole Double Throw 50MA
  • DC3CA1LB: Switch Snap Single Pole Double Throw .1A
Category: Snap
Through Hole Metal Housing

Through Hole Metal Housing 

Buy Through Hole Metal Housing Items Including
  • DE09-SL-25: DSL Connector D-Sub .318 Inch Rt 9P-F Short Metal Housing
  • 1010-15S: 1010 Connector D-Sub .318 Inch Rt 15P-F Short
  • 1008-15P: 1008 Connector D-Sub .318 Inch Rt 15P-M Short
  • 1008-37P: 1008 Connector D-Sub .318 Inch Rt 37P-M Short
  • 1008-25P-R: 1008 Connector D-Sub .318 Inch Rt 25P-M Short
Category: D-Subminiature

Copyright ©2002 - 2015 Jameco. All Rights Reserved.