Start Saving Now»

SRAM Bga Programmer   to   ATF1504AS Family CPLD

Sorted by Recommendations

 
Prev  2771  2772  2773  2774  2775  2776  2777  Next 

SRAM Bga Programmer

SRAM Bga Programmer 

Buy SRAM Bga Programmer Items Including
  • EP20K160EBC356-2: FPGA Loadable PLD 1.93 Ns PBGA356 (Fpgas)
  • EP20K200EBC356-2X: FPGA Loadable PLD 1.97 Ns PBGA356 (Fpgas)
  • EPF6024ABC256-2: FPGA Loadable PLD PBGA256 (Fpgas)
  • EP20K160EBC356-1X: EP20K160E Apex FPGA 7040 Logic Elements
  • EP20K160EBC356-2X: EP20K160E Apex FPGA 7040 Logic Elements
Category: Fpgas
SRAM Bga Altera

SRAM Bga Altera 

Buy SRAM Bga Altera Items Including
  • EP20K160EBC356-2: FPGA Loadable PLD 1.93 Ns PBGA356 (Fpgas)
  • EP20K200EBC356-2X: FPGA Loadable PLD 1.97 Ns PBGA356 (Fpgas)
  • EPF6024ABC256-2: FPGA Loadable PLD PBGA256 (Fpgas)
  • EP20K160EBC356-1X: EP20K160E Apex FPGA 7040 Logic Elements
  • EP20K160EBC356-2X: EP20K160E Apex FPGA 7040 Logic Elements
Category: Fpgas
Series Panel

Series Panel 

Buy Series Panel Items Including
  • BEZ 900-IP: IP67 Bezel for 900 Series Panel Meters
  • BEZ 700-IP: IP67 Bezel for 700 Series Panel Meters
  • EMT-1900: LCD Display EM Series Panel Meter (3.5 Digits)
  • 1TL1-4: TL Series Toggle Switch
  • 2TL1-1A: 2TL1 TL Series Toggle Switch MS24659-21A
Category: 3.5 Digits
Infrared Lighting

Infrared Lighting 

Buy Infrared Lighting Items Including
  • QED223.: T1 3/4 Round 5MM Plastic Infrared Light Emitting Diode (LED)
  • TEPT5600: Silicon NPN Phototransistor
Category: Bipolar (SMD)
MSP430 Sci Spi

MSP430 Sci Spi 

Buy MSP430 Sci Spi Items Including
  • MSP430F168IPM: Mixed Signal Microcontroller
  • MSP430F169IPM: 16 Bit Flash 8 MHz Risc Microcontroller PQFP64
  • MSP430F167IPM: Mixed Signal Microcontroller
Category: Microcontrollers
I2C Connector

I2C Connector 

Buy I2C Connector Items Including
  • PCA9547PW,112: 32 Contact Female Straight Two Part Board Connector
  • DFR0175: IIC LCD Backpack I2C ADDRess: 0X27 (PCB Adapter)
Category: Multiplexer
Hlg-185H DC Potentiometer

Hlg-185H DC Potentiometer 

Buy Hlg-185H DC Potentiometer Items Including
  • HLG-185H-36B: HLG-185H 185W Single Output Switching LED Power Supply
  • HLG-185H-20B: HLG-185H 185W Single Output Switching LED Power Supply
  • HLG-185H-42B: HLG-185H 185W Single Output Switching LED Power Supply
  • HLG-185H-15A: HLG-185H 185W Single Output Switching LED Power Supply
  • HLG-185H-36A: HLG-185H 185W Single Output Switching LED Power Supply
Category: LED
SOIC Power General

SOIC Power General 

Buy SOIC Power General Items Including
  • TL064ACD: Low-Power Jfet-Input Operational Amplifier
  • TL064CD: Low-Power Jfet-Input Operational Amplifier
  • AD8625AR: Precision Low Power Single Supply Jfet Amplifier
  • LMH6559MA/NOPB: LMH6559 OP Amp Single GP 10V 8 Pin SOIC N Rail
  • MCP6024-I/SL: OP Amp Quad GP R-R I/O 5.5V 14 Pin SOIC N Tube
Category: Low Power Op-Amps
Trackball Components

Trackball Components 

Buy Trackball Components Items Including
  • 27908: Trackball Module Built-in Center Select Switch and Red LED
  • MSM9UP-BLK: Optical 3 Button Mouse Black and Silver Design (Mice)
Category: Components
Cable Plug Socket

Cable Plug Socket 

Buy Cable Plug Socket Items Including
  • 770022-1: 12P Umnlii in-Lne Plug Housing KIT
  • 640582-1: 08P Umnl Plug Housing (Pin & Socket)
  • 770074-1: 3 Contact Male and Female (Pin & Socket)
  • 1-350867-0: 1 Contact Male Combination Line Connector
  • 770582-1: 14 Contact Male Combination Line Connector
Category: Pin & Socket
Bluetooth IC

Bluetooth IC 

Buy Bluetooth IC Items Including
  • LMX9830SM/NOPB: LMX9830 -Bluetooth® Serial Port Module
  • ADC128S022CIMT/NOPB: ADC Micromodule Bluetooth 60 Fbga
Category: Development Tools
130VAC Mov

130VAC Mov 

Buy 130VAC Mov Items Including
  • DNR-20D201K: LA Varistor (Mov) 20MM 130VAC 95 Joule
  • DNR20D201K: Varistor (Mov) 130VAC (S20K130) 70 Joules
  • V130LA10A: Varistor (Mov) 130VAC (130L10) 38 Joules
Category: Varistors
Video Circuit

Video Circuit 

Buy Video Circuit Items Including
  • AD9895KBCZ: Analog Front End Specialty Consumer Circuit PBGA64
  • PJ-3065AM: Right Angle Stereo Jack with Closed Circuit 3.5 Mm
  • ADA4412-3ARQZ: Amplifiers Misc Specialty Consumer Circuit PDSO20
  • AD812AN: OP Amp Specialty Interface Circuit PDSO10
  • AD9888KSZ-100: ADC Specialty Consumer Circuit PQFP128
Category: Analog Front End
Wire Moldings

Wire Moldings 

Buy Wire Moldings Items Including
  • 10X5-82103: Modular Network Cable 350MHZ (Cat 5E Ethernet)
  • 10X8-221-03: Cable CAT 6 Patch Gray 3 Foot RJ45 Molded Boot
  • 10X8-224-14: Cable CAT 6 Patch Blue 14 Foot RJ45 Molded Boot
  • 10X8-224-25: Cable CAT 6 Patch Blue 25 Foot RJ45 Molded Boot
  • 10X8-224-03: Cable CAT 6 Patch Blue 3 Foot RJ45 Molded Boot
Category: Cable Assembly
Molex Minifit

Molex Minifit 

Buy Molex Minifit Items Including
  • 44476-3111: Minifit HCS F Term CRP Tin CHN 16AWG (.165 Inch (4.20MM) Series)
  • 42816-0312: 42816 Minifit SR Recepticle Housing with TPA 3CKT
  • 42816-0212: 42816 Minifit SR Recepticle Housing with TPA 2CKT
  • 42816-0412: 42816 Minifit SR Recepticle Housing with TPA 4CKT
  • 444761112: Connector Headers and PCB Receptacles Minifit HCS F Term CRP Tin LSE
Category: Discrete Wire Housing
Straight Stripping Crimping

Straight Stripping Crimping 

Buy Straight Stripping Crimping Items Including
  • 16-02-0069: SSQ Wire Terminal SL Crimp Terminal 24-30 AWG Reel Tin/Lead (Sn/Pb)
  • 50212-8100: Connector Headers and PCB Receptacles Wire-to-Board Crimp Terminal
  • 02-09-5143: SSW 18 Thru 22 AWG Wire Female Crimp Terminal (Rectangular Connectors)
  • 745254-7: 745254 Barrier Strip Terminal Block
  • 66098-9: 66098 Iii+ PIN 18-1630AU/FL Strip
Category: Headers and PCB Receptacles
Electro-Tin Connector 22 Awg

Electro-Tin Connector 22 Awg 

Buy Electro-Tin Connector 22 Awg Items Including
  • 190060001: 19003 Avikrimp™ Quick Disconnect Terminal 18-22 AWG Female Flag
  • 19003-0013: Quick Disconnect Terminal 18-22 AWG Female 19.81MM 8.02MM Electro-Tin Mylar Tape
  • 19003-0001: Connector Terminals Fully Insulated Insulkrimp Female Quick Disconnect
  • 19003-0011: Connector Terminals Fully Insulated Insulkrimp Female Quick Disconnect
  • 19003-0017: Connector Terminals Fully Insulated Insulkrimp Female Quick Disconnect
Category: Terminals
Tube Single-Ended Pin Bus

Tube Single-Ended Pin Bus 

Buy Tube Single-Ended Pin Bus Items Including
  • SN75160BDW: Octal General-Purpose Interface Bus Transceiver
  • MAX3243CDW: Multichannel RS-232 Line Driver/Receiver
  • 74FCT16374ATPVG: Logic FCT LOG 5V DD 16 Bit HD
  • 74FCT374ATSOG: Flip Flop IC, (Logic)
  • 74LVCH162374APAG: Logic 16BIT Edge Trig D FF
Category: Flip Flop
Straight Soldering System

Straight Soldering System 

Buy Straight Soldering System Items Including
  • 104071-7: 4 Contact Male Straight Two Part Board Connector
  • 5-104068-4: 40 Contact Male Straight Two Part Board Connector
  • 1055688-1: Straight SMT PCB Mount Plug Receptacle Ssmt Surface Mount Interconnect System
  • 104071-4: 20 Contact Male Straight Two Part Board Connector
  • 6-104071-1: 12 Contact Male Straight Two Part Board Connector
Category: .050 Inch (1.27MM) Series
RJ45 Connectors Bulk

RJ45 Connectors Bulk 

Buy RJ45 Connectors Bulk Items Including
  • 45-5113-BU: DE9 FEMALE-to-RJ45 Adapter (Networking/Telecom)
  • 45-5110-BU: DE9 MALE-to-RJ45 Adapter (Networking/Telecom)
  • 553240-1: 553240 Cover Dust MOD Adptr
Category: Adapters
Rail Class a Amp

Rail Class a Amp 

Buy Rail Class a Amp Items Including
  • LM4862M/NOPB: Audio Amp Single Speaker 1 Channel Mono 0.825 Watt Class-Ab 8 Pin SOIC N Rail Udio Amplifier
  • LM386M-1/NOPB: Audio Amp Single Speaker 1 Channel Mono 0.325 Watt Class-Ab 8 Pin SOIC N Rail
Category: Audio and Video
Speaker Class a Amp

Speaker Class a Amp 

Buy Speaker Class a Amp Items Including
  • LM4862M/NOPB: Audio Amp Single Speaker 1 Channel Mono 0.825 Watt Class-Ab 8 Pin SOIC N Rail Udio Amplifier
  • LM386M-1/NOPB: Audio Amp Single Speaker 1 Channel Mono 0.325 Watt Class-Ab 8 Pin SOIC N Rail
Category: Audio and Video
Pigtail Connectors

Pigtail Connectors 

Buy Pigtail Connectors Items Including
  • DCCORD2.1P: DC Power Plug-to-Pigtail
  • DCCORD2.5: DC Power Plug-to-Pigtail
  • DCCORD2.1: DC Power Plug-to-Pigtail
  • 6FT245.5X2.1: Jack 2.1MX5.5X12MM 6 Feet Pigtail ( AC/DC Power)
  • 6FT245.5X2.5: Plug 2.5MX5.5X12MM 6 Feet Pigtail ( AC/DC Power)
Category: AC/DC Power
Non-Inverting Series 4 Pin

Non-Inverting Series 4 Pin 

Buy Non-Inverting Series 4 Pin Items Including
  • SN74ABT244APW: ABT Series Dual 4 Bit Driver True Output (Logic)
  • 74VHCT244AMX: Ahct/Vhct Series Dual 4 Bit Driver
  • 74ACT244MTCX: ACT Series Dual 4 Bit Driver (Logic)
  • 74LCX126M: Lvc/Lcx/Z Series Quad 1 Bit Driver
  • MM74HC244MTC: Hc/Uh Series Dual 4 Bit Driver
Category: Buffer and Line Driver
Circular Pin

Circular Pin 

Buy Circular Pin Items Including
  • CXS3102A10SL3P300: Connector Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
  • 1-66361-1: Socket CPC Circular Plastic 18-14 Gold
  • 206434-1: 206434 Connector CPC 8 Contact (Circular)
  • 1-66105-9: 66105 24-20 AWG Pin & Socket Connectors
  • 205840-3: 205840 Circular Connector 28 Contact
Category: Circular
Wirewound Potentiometer Bags

Wirewound Potentiometer Bags 

Buy Wirewound Potentiometer Bags Items Including
  • 3057J-1-202: 3057 SMD 5X7.5 HCMOS 3.3V 100PPM -10+7020.0000MHZ T/R (Trimmers)
  • 3345P-1-103T: 3345 Resistor Trimmer Wire Wound 1 Turn 1W 10000 Ohm
  • 3057L-1-103: 3057 Sealed WW 1 1/4IN 22TURNS 10K, (Trimmers)
Category: Trimmers
Ask Transmitter

Ask Transmitter 

Buy Ask Transmitter Items Including
  • ADF7012BRUZ-RL7: RF Transmitter Ask/Fsk 2.5V/3.3V 24 Pin Tssop T/R Nsmitter
  • ADF7012BRUZ: RF Transceiver Specialty Telecom Circuit PDSO24
Category: Analog/Linear
Threaded Round Solder Lug

Threaded Round Solder Lug 

Buy Threaded Round Solder Lug Items Including
  • 35-009-BU: DPDT on-on-on Miniature Toggle Switch
  • 1MS9T1B1M1QE: Miniature Toggle Switch Contact Form: SPST on-Off
  • 1MS1T1B1M1QE: Miniature SPDT Toggle Switch
  • 1MS3T1B1M1QE: Miniature Toggle Switch
  • 1MS4T1B1M1QE: Miniature Toggle Switch
Category: Toggle
Differential Gage

Differential Gage 

Buy Differential Gage Items Including
  • SDX010IND4: Pressure Sensor 0IN.H2O to 10IN.H2O Differential/Gage 6 Pin PDIP-D4
  • SCX05DN: Differential Pressure Sensor-Peizoresistive
  • SDX15D4: Differential Pressure Sensor-Peizoresistive
  • SX7100D: Differential Pressure Sensor-Peizoresistive
  • SX01DN: Differential Pressure Sensor-Peizoresistive
Category: Pressure
ATF1504AS Family CPLD

ATF1504AS Family CPLD 

Buy ATF1504AS Family CPLD Items Including
  • ATF1504AS-10AU44: High-Performance Complex Programmable Logic Device
  • ATF1504AS-15AC100: CPLD TMS320VC5401 -144PIN QFP -50MHZ ( CPLDs )
Category: CPLDs

Copyright ©2002 - 2015 Jameco. All Rights Reserved.