Start Saving Now┬╗

Tube Flush Latches   to   Ads-55 Ad Converters

Sorted by Recommendations

 
Prev  2779  2780  2781  2782  2783  2784  2785  Next 

Tube Flush Latches

Tube Flush Latches 

Buy Tube Flush Latches Items Including
  • 94HAC16T: Rotary Coded SWITCH-16POSITIONS Hexadecimal Complement Latched
  • 219-6LPST: Slide DIP SWITCH-6SWITCHES SPST Latched 0.1A 20VDC Surface Mount-Straight
  • 218-6LPST: 218 Slide DIP SWITCH-6SWITCHES SPST Latched 0.025A 24VDC (Switches)
  • 219-4LPST: Slide DIP SWITCH-4SWITCHES SPST Latched 0.1A 20VDC Surface Mount-Straight
  • 206-4LPST: Slide DIP SWITCH-4 Switches Single Pole Single Throw Latched 0.05A 24VDC
Category: DIP
Mini Crimp

Mini Crimp 

Buy Mini Crimp Items Including
  • 65039-031LF: 6 Contact Female Two Part Board Connector Crimp (Discrete Wire Housing)
  • 65039-034LF: 3 Contact Female Two Part Board Connector Crimp (Discrete Wire Housing)
  • 69176-008LF: 8 Contact Two Part Board Connector Crimp (Discrete Wire Housing)
  • 65039-029LF: 8 Contact Female Two Part Board Connector Crimp (Discrete Wire Housing)
  • 69176-006LF: 6 Contact Two Part Board Connector Crimp (Discrete Wire Housing)
Category: Discrete Wire Housing
Robotics Kits-Modules

Robotics Kits-Modules 

Buy Robotics Kits-Modules Items Including
  • 28340: USB EM4100 RFID Card Reader Module (without Tags) (Kits-Modules)
  • 28028: Sensor Sampler Kit Motion Detection (Kits-Modules)
  • 32501: Activitybot Encoder Kit (Kits-Modules)
  • K8004: DC to Pulse Width Modulator Kit Expert Level (Robotics)
  • AP-RMP-H: RMP3 -Playback Module (Shields)
Category: Kits-Modules
Straight Flange Mount Receptacle

Straight Flange Mount Receptacle 

Buy Straight Flange Mount Receptacle Items Including
  • 206430-1: Circular Plastic Connector Reverse SEX
  • 211103-1: Circular Plastic Connector Reverse SEX
  • 206043-1: Circular Plastic Connector Reverse SEX
  • 206486-1: Circular Plastic Connector Standard SEX
Category: Circular
Panel Mount Flange Receptacle

Panel Mount Flange Receptacle 

Buy Panel Mount Flange Receptacle Items Including
  • 206430-1: Circular Plastic Connector Reverse SEX
  • 211103-1: Circular Plastic Connector Reverse SEX
  • 206043-1: Circular Plastic Connector Reverse SEX
  • 206486-1: Circular Plastic Connector Standard SEX
Category: Circular
Crimp Flange Mount Receptacle

Crimp Flange Mount Receptacle 

Buy Crimp Flange Mount Receptacle Items Including
  • 206430-1: Circular Plastic Connector Reverse SEX
  • 211103-1: Circular Plastic Connector Reverse SEX
  • 206043-1: Circular Plastic Connector Reverse SEX
  • 206486-1: Circular Plastic Connector Standard SEX
Category: Circular
Female Insulating Tape

Female Insulating Tape 

Buy Female Insulating Tape Items Including
  • 19007-0053: 19007 Fully Pre-Insulated Quick Disconnect Flag Terminal
  • 19006-0003: 19006 Fully Pre-Insulated Quick Disconnect Flag Terminal
  • 19002-0007: 19002 Fully Insulated Female Quick Disconnect Terminal
Category: Terminals
Pdip Op-Amp Amp Max

Pdip Op-Amp Amp Max 

Buy Pdip Op-Amp Amp Max Items Including
  • AD648JN: Dual Op-Amp 3000 uV Offset-Max 1 MHz Band Width
  • AD648KN: Dual Op-Amp 1500 uV Offset-Max 1 MHz Band Width
  • AD548KN: Op-Amp 700 uV Offset-Max 1 MHz Band Width PDIP8
  • OP97FPZ: OP Amp OP-Amp 200 uV Offset-Max 0.9 MHz Band Width
  • AD8032ANZ: OP Amp Dual OP-Amp 10000 uV Offset-Max PDIP8
Category: Low Power Op-Amps
Term Strip

Term Strip 

Buy Term Strip Items Including
  • 38720-6206: 038720 Barrier Strip Terminal Block 1 Row 1 Deck
  • 38700-7506: Connector Terminal Blocks S/R BARR.325 6CKT PC Term SEM no Endsin
  • 38720-7505: Barrier Strip Terminal Block 1 Row 1 Deck
  • QTH-060-01-L-D-A: 120 Contact Male Straight Board Stacking Connector
Category: Terminal Blocks
Converter Plugs

Converter Plugs 

Buy Converter Plugs Items Including
  • CARSUSB2: 2 in 1 Cigarette Lighter Plug Input Voltage: 12-24VDC
  • 2109: 12VDC Auto/Mobile Power Adapter
Category: Car Chargers & Adapters
Output Transformer

Output Transformer 

Buy Output Transformer Items Including
  • PSV-203-R: PSV 320VA Variable AC Power Transformer (AC-to-AC)
  • SRV-2000-R: SRV 2000VA Variable AC Power Transformer (AC-to-AC)
  • SRV-500-R: SRV 500VA Variable AC Power Transformer (AC-to-AC)
  • SRV-1000-R: SRV 1000VA Variable AC Power Transformer (AC-to-AC)
  • ADU120150E1012: 12VAC 1500MA Output AC-AC Wall Adapter (AC-to-AC)
Category: Variable
Standard Amp 12 Pin

Standard Amp 12 Pin 

Buy Standard Amp 12 Pin Items Including
  • 2-435802-2: SPST Standard Piano-Style DIP Switch
  • LM317HVKSTEEL/NOPB: Standard Regulator 1.2 Volt to 57 Volt 1.5 Amp 3 Pin 2+ Tab TO-3 Tray
  • LM338K: Standard Regulator 1.2 Volt to 32 Volt 5 Amp 3 Pin 2+ Tab TO-3
  • LM317AMDT/NOPB: Standard Regulator 1.2 Volt to 37 Volt 0.5 Amp 3 Pin 2+ Tab TO-252 Rail
  • LM317KSTEEL: Standard Regulator 1.2 Volt to 37 Volt 1.5 Amp 3 Pin 2+ Tab TO-3 Tray -3 Vreg
Category: Voltage Regulators
Current Parallel 20 Pin

Current Parallel 20 Pin 

Buy Current Parallel 20 Pin Items Including
  • AD7528LNZ: Digital to Analog Converter 2 Channel Rail to Rail 8 Bit 20 Pin Plastic DIP N
  • AD7533KPZ: Digital to Analog Converter 1 Channel Rail to Rail 10 Bit 20 Pin Plcc IC
  • AD7545AKRZ: Digital to Analog Converter 1 Channel Rail to Rail 12 Bit 20 Pin SOIC W
  • AD7948BNZ: Digital to Analog Converter 1 Channel Rail to Rail 12 Bit 20 Pin Plastic DIP N
  • AD7545ALNZ: Digital to Analog Converter 1 Channel Rail to Rail 12 Bit 20 Pin Plastic DIP N
Category: D/a Converters
Pin Standard

Pin Standard 

Buy Pin Standard Items Including
  • SOCK-RA-5: 5 Pin Standard DIN Right Angle PC Mount Female Socket
  • 76MRSB08: 8 Position 16 Pin Standard Flush Rocker DIP Switch
  • 206-8R: Standard Rocker-Raised DIP Switch
  • 76SB08ST: SPST Standard Rocker-Raised DIP Switch 16 Pin, 8 Position
  • DT-04-VP-R: Standard Slide-Raised DIP Switch 8 Pin, 4 Position
Category: DIP
Tubing Clips

Tubing Clips 

Buy Tubing Clips Items Including
  • 211450-1: 5 Circ DIN Recepticle Grnd Clip (Circular)
  • TYN616RG: Thyristor Silicon Controlled Rectifier Clip Assembly Technology
Category: Circular
Chip Programmers

Chip Programmers 

Buy Chip Programmers Items Including
  • PIC16F886-I/SP: Memory Programmable Chip
  • LT1316CS8PBF: Con Volt DC-DC Single Output Step Up 8 Pin SOIC N
  • DE4: Eprom Erasing System Erases 1 Chip in 15 Minutes or 8 Chips in 21 Minutes
  • DAC904E: D/A Converter 14 B it High Speed (Analog/Linear)
Category: Microcontrollers
Male RJ11 Connectors

Male RJ11 Connectors 

Buy Male RJ11 Connectors Items Including
  • 504-207: DE9 MALE-to-RJ11 Adapter
  • 31D3-36200: DB25 MALE-to-RJ11 Adapter (Networking/Telecom)
Category: Adapters
Strip Cable Reels

Strip Cable Reels 

Buy Strip Cable Reels Items Including
  • 61117-1: Contact Socket 20-14 AWG Cmnl 5K Reel
  • 61118-1: 61118 Contact PIN 20-14 AWG Cmnl 5K Reel
  • 350629-5: 350629 .062 Comm P&S PIN Auni/Br
  • 350628-1: 350628 .062 Comm P&S SOK 18-24 Ptpbr
  • 66504-3: 66504 Contact Socket 20-24AWG Gold Crimp
Category: Headers and PCB Receptacles
Individual Combination Receptacle

Individual Combination Receptacle 

Buy Individual Combination Receptacle Items Including
  • 1-480426-0: 4 Contact Male Combination Line Connector
  • 1-640516-0: 36 Contact Male Combination Line Connector
  • 172234-1: 3 Contact Female Combination Line Connector Univ M-N-L HSG
  • 1-640514-0: 20 Contact Male Combination Line Connector
  • 350784-1: 15 Contact Female Combination Line Connector
Category: Discrete Wire Housing
Atmel ATF16V8B

Atmel ATF16V8B 

Buy Atmel ATF16V8B Items Including
  • ATF16V8B-15PU: Spld Green-Compliant (Plds)
  • ATF16V8B-15JU: Flash PLD 15 NS PQCC20 ( CPLDs )
Category: Plds
Non-Isolated DC-to-DC

Non-Isolated DC-to-DC 

Buy Non-Isolated DC-to-DC Items Including
  • SD-25A-12: 25.2W Enclosed DC/DC Converter Input Voltage Range: 9V-18V
  • SD-150B-12: 150W Enclosed DC/DC Converter Input Voltage Range: 19V-36V
  • SD-50B-24: 50.4W Enclosed DC/DC Converter Input Voltage Range: 19V-36V
  • SD-500L-24: 504W Enclosed DC/DC Converter Input Voltage Range: 19V-72V
  • SD-1000L-24: SD-1000 960W DC/DC Converter Input Range: 19-72VDC (Enclosed)
Category: Enclosed
Dimmer Switches

Dimmer Switches 

Buy Dimmer Switches Items Including
  • PCD-40-350B: 40W Single Output Switching AC Dimmable LED Power Supply with Phase Dimmer
  • PCD-16-1050B: PCD-16 16W Single Output AC Dimmable LED Power Supply
  • PCD-16-1400B: PCD-16 16W Single Output AC Dimmable LED Power Supply
  • PCD-25-350A: PCD-25 25W Single Output AC Dimmable LED Power Supply
  • PCD-25-700A: PCD-25 25W Single Output AC Dimmable LED Power Supply
Category: LED
Sar Temperature Measurement Sensors

Sar Temperature Measurement Sensors 

Buy Sar Temperature Measurement Sensors Items Including
  • AD7417BR: 10 Bit Digital Temperatureerature Sensor and Four Channel ADC
  • AD7418AR: 10 Bit Digital Temperatureerature Sensor and Single Channel ADC
  • AD7817ARU: 4 Ch Analog to Digital Converter with on-Chip Temp Sensor
  • AD7817ARZ: 4 Ch Analog to Digital Converter with on-Chip Temp Sensor
  • AD7817BRUZ: 14 Ch Analog to Digital Converter with on-Chip Temp Sensor
Category: A/D (SMD) Converters
Single-Ended Temperature Measurement Sensors

Single-Ended Temperature Measurement Sensors 

Buy Single-Ended Temperature Measurement Sensors Items Including
  • AD7417BR: 10 Bit Digital Temperatureerature Sensor and Four Channel ADC
  • AD7418AR: 10 Bit Digital Temperatureerature Sensor and Single Channel ADC
  • AD7817ARU: 4 Ch Analog to Digital Converter with on-Chip Temp Sensor
  • AD7817ARZ: 4 Ch Analog to Digital Converter with on-Chip Temp Sensor
  • AD7817BRUZ: 14 Ch Analog to Digital Converter with on-Chip Temp Sensor
Category: A/D (SMD) Converters
Signal Converters

Signal Converters 

Buy Signal Converters Items Including
  • LT5512EUFPBF: 1KHZ-3GHZ High Signal Level Active Mixer
  • AD7711AARZ: LC2MOS Signal Conditioning ADC with RTD Current Source IC
  • AD7714AR-5: 5V CMOS 500 Micro AMP Signal Conditioning ADC
  • AD7711AN: LC2MOS Signal Conditioning ADC with RTD Excitation Currents
  • AD7711AR: LC2MOS Signal Conditioning ADC with RTD Excitation Currents
Category: A/D (SMD) Converters
Lever Hinge

Lever Hinge 

Buy Lever Hinge Items Including
  • JX-44: Lever Hinge for Honeywell and Microswitch ZX Series Switches
  • V-10G3-1C24-K: Basic Lever Switch Terminal Type: .183 Inch Quick Connect
  • D2F-L-D: SPDT 3A Hinge Lever Microswitch (Snap)
  • SS-5GL2: SPDT -Nc Basic Subminiature Switch (Snap)
  • D2F-L: SPDT -Nc Basic Subminiature Switch (Snap)
Category: Snap
Threaded Receptacle Cpc

Threaded Receptacle Cpc 

Buy Threaded Receptacle Cpc Items Including
  • 206838-2: Connector CPC Series Plastic Receptacle
  • 206306-5: 37 Contact Polyethylene Female
  • 206438-2: 57 Contact Polyethylene Female
  • 206036-3: 206036 Connector Circular 16 Contact
  • 206613-3: 206613 22 Contact Polyamide Male
Category: Commericial Plastic
Solid Receptacle Cpc

Solid Receptacle Cpc 

Buy Solid Receptacle Cpc Items Including
  • 206838-2: Connector CPC Series Plastic Receptacle
  • 206306-5: 37 Contact Polyethylene Female
  • 206438-2: 57 Contact Polyethylene Female
  • 206036-3: 206036 Connector Circular 16 Contact
  • 206613-3: 206613 22 Contact Polyamide Male
Category: Commericial Plastic
Plcc Clear Tape

Plcc Clear Tape 

Buy Plcc Clear Tape Items Including
  • MSL-204MW: LED SMD PLCC-2 White Water Clear (IrLED)
  • MSL-204DR: LED SMD PLCC-2 RED 660NM Water Clear
Category: IrLED
Ads-55 Ad Converters

Ads-55 Ad Converters 

Buy Ads-55 Ad Converters Items Including
  • ADS-5524: ADS-55 155W Single Output with 5V 3A DC-DC Converter
  • ADS-5512: ADS-55 55W Single Output with 5V 5A DC-DC Converter
Category: Enclosed-Multiple Output

Copyright ©2002 - 2015 Jameco. All Rights Reserved.