Start Saving Now»

Female Shell Electronics   to   Fixed Voltage Inverter

Sorted by Recommendations

 
Prev  2780  2781  2782  2783  2784  2785  2786  Next 

Female Shell Electronics

Female Shell Electronics 

Buy Female Shell Electronics Items Including
  • 1-745967-4: Amplimite Subminiature D Type HD-20 Front Metal-Shell Straight Posted Receptacle
  • 1-747872-6: HD-20 Front Metal-Shell Straight Posted Subminiature D Type Plug with Fixed Female Screwlocks
  • 1-745967-6: Amplimite Subminiature D Type HD-20 Front Metal-Shell Straight Posted Receptacle
  • 1-747150-3: Amplimite Subminiature D Type HD-20 Front Metal-Shell Straight Posted Receptacle
  • 1-747299-4: Amplimite Subminiature D Type HD-20 Front Metal-Shell Straight Posted Receptacle
Category: D-Subminiature
Current Serial (4 Wire)

Current Serial (4 Wire) 

Buy Current Serial (4 Wire) Items Including
  • AD5544ARSZ: DAC Quad Serial Input Loading 2 us Settling Time
  • AD5554BRSZ: DAC Quad Serial Input Loading 2 us Settling Time
  • AD7711AARZ: LC2MOS Signal Conditioning ADC with RTD Current Source IC
  • AD7711AN: LC2MOS Signal Conditioning ADC with RTD Excitation Currents
  • AD7711AR: LC2MOS Signal Conditioning ADC with RTD Excitation Currents
Category: D/a (SMD) Converters
DFC10 DC Convertor

DFC10 DC Convertor 

Buy DFC10 DC Convertor Items Including
  • DFC10E12S12: DFC10 Module DC-DC 1 Output 12V 0.9A 10W 4 Pin
  • DFC10E24S5: DFC10 Module DC-DC 1 Output 5V 2A 10W 4 Pin (Open Frame)
Category: Open Frame
SOIC W Delta Semiconductor

SOIC W Delta Semiconductor 

Buy SOIC W Delta Semiconductor Items Including
  • AD420ARZ-32-REEL: Digital to Analog Converter 1 Channel Delta-Sigma 16 Bit 24 Pin SOIC W Tape and Reel
  • AD7701ARZ: Analog to Digital Converter Single Delta-Sigma 4K SPS 16 Bit Serial 20 Pin SOIC W
  • AD7705BRZ: 2 Ch 16 Bit Delta-Sigma ADC Serial Access PDSO16
  • AD7708BR: 10 Ch 16 Bit Delta-Sigma ADC Serial Access PDSO28
  • AD7730BRZ: 2 Ch 19 Bit Delta-Sigma ADC Serial Access PDSO24
Category: A/D (SMD) Converters
Sot 23 Rectifier

Sot 23 Rectifier 

Buy Sot 23 Rectifier Items Including
  • BAW56-V-GS08: Dual 70V Diode Common Anode SOT-23
  • BAT54C-7: Rectifier Transistor PNP Small Signal -40VCEO 1HFE SOT-23
  • MMBD914.: Rectifier Diode MMBD914 SOT-23 Swtch Diodes SS
  • HSMP-3812-BLKG: Diode PIN SMT SOT-23
  • HSMP-3822-BLKG: SOT-23 Surface Mount PIN Switch and Limiter Diode
Category: Other Diodes
Input Poe

Input Poe 

Buy Input Poe Items Including
  • WISE-7151: 16 Channel Isolation Digital Input PoE Module
  • WISE-7144: 8 Channel Isolated Sink Type Open Collector Output and Digital Input PoE Module
  • WISE-7160: 6 Channel Power Relay Output and 6 Channel Isolation Digital Input PoE Module
  • PET-7015: Data Logger 7 Channel RTD Input with 3
  • WISE-7117: 8 Channel Analog Input with High Voltage Protection and 4 Channel Isolated Output PoE Module
Category: Data Acquisition & Control
Parallel Serial (2 Wire) Serial to Parallel Converter

Parallel Serial (2 Wire) Serial to Parallel Converter 

Buy Parallel Serial (2 Wire) Serial to Parallel Converter Items Including
  • AD7641BSTZ: 18 Bit 2MSPS INT Vref Analog to Digital Converter.IC
  • AD7675ASTZ: 16 Bit 100 Ksps Differential ADC
  • AD7677ASTZ: 16 Bit 1 LSB INL 1 Msps Differential ADC
  • AD7676ASTZ: 16 Bit +/-1 LSB INL 500 Ksps Differential ADC
  • AD7678ASTZ: 18 Bit 2.5 LSB INL 100 Ksps SAR ADC
Category: A/D (SMD) Converters
Straight Terminal Lugs

Straight Terminal Lugs 

Buy Straight Terminal Lugs Items Including
  • 114BX: Connector Audio Female 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port
  • 62HB8FX: Connector Audio Female 8 Position Solder Lug Straight Panel Mount 8 Terminal 1 Port
  • 11: 1/4 Inch Mono 2 Conductor Open Frame Jack
  • 12B: Connector Audio Jack 1/4 Inch Phone 3C Open
  • 112AX: 1 Contact Female Circular Connector Solder Jack HI D JAX
Category: Audio/Video
Pseudo-Differential ADC Spi

Pseudo-Differential ADC Spi 

Buy Pseudo-Differential ADC Spi Items Including
  • AD7942BRMZ: 14 Bit 250 Ksps Pulsar Pseudo Differential ADC in Msop
  • AD7858LAR: 8 Ch 12 Bit Successive Approximation ADC
  • AD7683BRMZRL7: ADC Bit 100KSP S IC (a/D (SMD) Converters)
  • AD7858LARS: ADC Self CAL Serial 8 Ch 12 Bit a (Analog/Linear)
  • AD7685BRMZ: ADC 16 Bit 250 Ksps Serial Msop I (Analog/Linear)
Category: A/D (SMD) Converters
Switched Capacitor Circuit

Switched Capacitor Circuit 

Buy Switched Capacitor Circuit Items Including
  • LTC1043CNPBF: Dual Precision Instrumentation Switched-Capacitor Building Block
  • LTC1043CSW: Dual Precision Instrumentation Switched-Capacitor Building Block
Category: Amplifiers
Eprom Sci Spi

Eprom Sci Spi 

Buy Eprom Sci Spi Items Including
  • MC68HC711E9CFN2: MC68HC711E9 8 Bit Otprom 2 MHz Microcontroller PLCC52
  • MC68HC705J1ACPE.: MC68HC705J1A 8 Bit Otprom 2.1 MHz
Category: Microcontrollers
Idt Straight Angle

Idt Straight Angle 

Buy Idt Straight Angle Items Including
  • 1658621-1: 10 Contact Female Straight Two Part Board Connector
  • 1658621-8: 34 Contact Female Straight Two Part Board Connector
  • 4620-6000: 4600 .100 Inch Plug Connector 20 Contacts Male Straight
  • 4626-6000: 820 .100 Inch Plug Connector 26 Contacts Male Straight
  • 4650-6001: 891 .100 Inch Plug Connector 50 Contacts Male Straight
Category: Headers and PCB Receptacles
Robotics Kits-Modules

Robotics Kits-Modules 

Buy Robotics Kits-Modules Items Including
  • 28340: USB EM4100 RFID Card Reader Module (without Tags) (Kits-Modules)
  • 28028: Sensor Sampler Kit Motion Detection (Kits-Modules)
  • 32501: Activitybot Encoder Kit (Kits-Modules)
  • K8004: DC to Pulse Width Modulator Kit Expert Level (Robotics)
  • DS-MMC: Ummc Serial Data Module (Arduino)
Category: Kits-Modules
Actuator Pin

Actuator Pin 

Buy Actuator Pin Items Including
  • MS22ANG03: Switch Slide Double Pole Double THROW.150 Wide Actuator Straight PC Gold Straight
  • NDFC10H: Switch Actuator Screwdriver Actuated Complement Coded DEC
  • DPL-06KT: Standard Piano-Style DIP Switch 12 Pin, 6 Position
  • 206-8R: Standard Rocker-Raised DIP Switch
Category: Slide
Case Dfs

Case Dfs 

Buy Case Dfs Items Including
  • DF06S-E3/45: Diode Rectifier Bridge Single 600 Volt 1A 4 Pin Case DFS Tube
  • DF02S-E3/77: 1A 200V Silicon Bridge Rectifier Diode
Category: Bridge Rectifiers
Straight Wire Clips

Straight Wire Clips 

Buy Straight Wire Clips Items Including
  • 43045-1626: Dual Row Vertical 3.00 MM Wire-to-Board Header with Solderable Retention Clip
  • 43045-1224: Dual Row Vertical 3.00 MM Wire-to-Board Header with Solderable Retention Clip
  • 430451226: Dual Row Vertical 3.00 MM Wire-to-Board Header with Solderable Retention Clip
  • 43045-1024: Dual Row Vertical 3.00 MM Wire-to-Board Header with Solderable Retention Clip
Category: Headers and PCB Receptacles
SMD Fpgas

SMD Fpgas 

Buy SMD Fpgas Items Including
  • EP20K100EBC356-2X: Ball Apex FPGA 4576 Logic Elements
  • EPF10K50EFC256-3N: Ball Flex 10K FPGA 2880 Logic Elements
  • EP1C12Q240C6N: Gull Wing Cyclone FPGA 12060 Logic Elements
  • EPF6024ATC144-1N: Gull Wing Programmable Logic:FPGA
  • 74HC4316: FPGA Field Programmable Gate Array 2280 Luts 211 I/O 1.8/2.5/3.3V -3 Speed PB-
Category: Fpgas (SMD)
Precision Capacitor

Precision Capacitor 

Buy Precision Capacitor Items Including
  • C0402C473K4RAC TU: 8 Channel 16 Bit High Precision Sigma-Delta A/D Sub-System I-Temp
  • C1206C332J5GAC TU: C1206 Adjustable Precision Shunt Regulator 1.24V +/-1% SOT-23
  • LTC1043CNPBF: Dual Precision Instrumentation Switched-Capacitor Building Block
  • ERJ-2GEJ100X-CT: Resistor Fixed Single Capacitor 0402105% T/R, 10OHM
  • ERJ-2GEJ101X-CT: Resistor Fixed Single Capacitor 04021005% T/R, 100OHM
Category: Ceramic (SMD)
Dual 30 Pin

Dual 30 Pin 

Buy Dual 30 Pin Items Including
  • ES1538: Socket Simm Dual X 30 PIN Straight Metal Tabs
  • TPS51020DBT: Dual Switching Controller
  • TPS2206IDB: Dual-Slot PC Card Power-Interface Switch
  • AD8012ARZ-REEL: OP Amp Dual Current Feedback ±6 VOLT12 Volt 8 Pin SOIC N Tape and Reel
  • LM358AN: Linear Low Power Dual OP AMP DIP-8 (Analog/Linear)
Category: Low Power Op-Amps
Uni-Directional Transient Suppressors

Uni-Directional Transient Suppressors 

Buy Uni-Directional Transient Suppressors Items Including
  • 1.5KE39A: Diode Transient Voltage Suppressor Single Uni Directional 33.3 Volt 1.5KW 2 Pin DO-201 Ammo
  • P6KE33AG: 600 Watt Peak Power Surmetic -40 Unidirectional Transient Voltage Suppressor
  • 1.5KE47A: 1500W Unidirectional Silicon Transient Voltage Suppressor Diode
  • 1.5KE6V8A: 1500W Unidirectional Silicon Transient Voltage Suppressor Diode
  • SMCJ33A-13-F: TVS 1500W Unidirectional Silicon Transient Voltage Suppressor Diode
Category: TVS
Mini-Power Terminal Strip

Mini-Power Terminal Strip 

Buy Mini-Power Terminal Strip Items Including
  • IPL1-105-02-F-D-K: IPL1 10 Contact Male Power Connector Surface Mount
  • IPL1-102-02-S-D: IPL1 4 Contact Male Power Connector Surface Mount
  • 171636-1: Connector Power Mini U-M-N-L PIN Contact
  • 770904-1: 770904 Mini Umnl SOK 22-18 AWG SN
  • 1-770904-0: 770904 Mini Umnl SOK 22-18 AWG AU
Category: Power Connector
Pl-Pl Cat 6 Cable

Pl-Pl Cat 6 Cable 

Buy Pl-Pl Cat 6 Cable Items Including
  • 5-555177-3: 6 Contact Male Straight Telecom and Datacom Connector
  • 5-555176-3: 6 Contact Male Telecom and Datacom Connector
  • 5-554710-3: 554710 Mjplug 6P RND Strnd 26-28 AWG
  • 5-641337-2: 641337 Mjplug 6P OVL STR Line AWG2628
  • 5-555175-2: 555175 Mjplug 6P RND STR LNG SHD 2628
Category: Telecom & Datacom
Tray RJ45 Female

Tray RJ45 Female 

Buy Tray RJ45 Female Items Including
  • 5555164-1.: 8P8C RJ45 Modular Jack 8 Positions
  • 556416-1: 8P8C RJ45 Modular Jack 8 Positions
Category: Telecom & Datacom
Micro Terminal Strips

Micro Terminal Strips 

Buy Micro Terminal Strips Items Including
  • ESW-113-23-G-D: 26 Contact Female Straight Two Part Board Connector Solder
  • 929647-07-36-I: QTH 36 Contact Male Straight Two Part Board Connector Solder
  • FTSH-113-01-L-DV-K: Qts-Ra 26 Contact Male Straight Two Part Board Connector
  • 3433-6603: QTH 50 Contact Male Straight Two Part Board Connector Solder
Category: Headers and PCB Receptacles
Tssop Single Inverter IC

Tssop Single Inverter IC 

Buy Tssop Single Inverter IC Items Including
  • SN74LVC06APW: HEX Inverter Buffer/Driver with Open-Drain Output
  • MC74LCX16244DTG: Buffer-Line Driver 16 Channel Non-Inverting 3 State CMOS 48 Pin Tssop Rail FR 16BIT 3ST
  • MM74HC541MTC: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin Tssop Rail River
  • SN74HC541PW: TSSOP-20 Octal Buffer/Line Driver
  • MM74HCT244MTC: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin Tssop Rail
Category: Buffer and Line Driver
Quad-Level Uni-Color

Quad-Level Uni-Color 

Buy Quad-Level Uni-Color Items Including
  • 5680202323F: LED Quad-Level Uni-Color Green/Green/Yello with Yellow 565NM/565NM/585NM/585NM 8 Pin Bulk
  • 5680102222F: LED Opto 3MM Quad Level CBI (IrLED)
  • 568-0102-222: 568-0102 T-1 Single Color LED Array Green 3 MM
  • 568-0102-323: T-1 Dual Color LED Array Yello with Green 3 Mm
  • 568-0202-323: T-1 Dual Color LED Array Yello with Green 3 Mm
Category: Standard Output LEDs
Dimmer Switches

Dimmer Switches 

Buy Dimmer Switches Items Including
  • PCD-40-350B: 40W Single Output Switching AC Dimmable LED Power Supply with Phase Dimmer
  • PCD-16-1050B: PCD-16 16W Single Output AC Dimmable LED Power Supply
  • PCD-16-1400B: PCD-16 16W Single Output AC Dimmable LED Power Supply
  • PCD-25-350A: PCD-25 25W Single Output AC Dimmable LED Power Supply
  • PCD-25-700A: PCD-25 25W Single Output AC Dimmable LED Power Supply
Category: LED
ATMEGA8 Usart IC

ATMEGA8 Usart IC 

Buy ATMEGA8 Usart IC Items Including
  • ATMEGA8-16PU: MCU 8 Bit Atmega Risc 8KB Flash 5 Volt 28 Pin Pdip M Temp 5.0
  • ATMEGA8-16PU.: 8 Bit Microcontrolelr with 8K Bytes
  • ATMEGA8-16AU.: 8 Bit Avr® with 8K Bytes in-System Programmable Flash
Category: Microcontrollers
Isolation Amp

Isolation Amp 

Buy Isolation Amp Items Including
  • AD210BN: Isolation Amplifier 15 kHz Band Width PDIP12
  • ISO120BG: Precision Low Cost Isolation Amplifier
  • AD202KN: Isolation Amplifier 1500V Isolation-Min
  • AD204JN: Isolation Amplifier 750V Isolation-Min
  • AD204KY: Isolation Amplifier 1500V Isolation-Min
Category: Amplifiers
Fixed Voltage Inverter

Fixed Voltage Inverter 

Buy Fixed Voltage Inverter Items Including
  • LM2576T-5.0: LM2576-5.0 Linear Easy Switcher 3A Step-Down Voltage Regulator TO-220/5
  • LT1173CN8-5PBF: LT1173 Micropower DC-DC Converight Angleer Adjustable and Fixed 5V
  • LM2574N-5: LM2574-5 Linear Easy Switcher 0.5A Step-Down Voltage Regulator DIP-8
  • LM2576HVT-5.0: LM2576HV-5.0 Linear Easy Switcher 3A Step-Down Voltage Regulator TO-220/5
  • LM2940S-10/NOPB: LM2940 HEX 1 Input Invert Gate PDSO14
Category: Switching Voltage Regulators

Copyright ©2002 - 2015 Jameco. All Rights Reserved.