Start Saving Now»

Through Hole Cat 5E   to   Pl Mounting Clamps

Sorted by Recommendations

 
Prev  2797  2798  2799  2800  2801  2802  2803  Next 

Through Hole Cat 5E

Through Hole Cat 5E 

Buy Through Hole Cat 5E Items Including
  • 445600022: 44560 16 Contact Female Telecom and Datacom Connector Jack
  • 855085001: 8 Contact Female Straight Telecom and Datacom Connector Solder Jack
Category: Telecom & Datacom
Quick Connect Solder

Quick Connect Solder 

Buy Quick Connect Solder Items Including
  • US001ST: Switch Push Button Square Button 0.25 Amp 30 Volt Quick Connect Solder Panel Mount
  • 111SM1-T: Subminiature Basic Switch (Snap)
  • 311SM2-T: Subminiature Basic Switch (Snap)
  • 11HM1: MS27216-5 (Snap)
  • 21SM284: Switch Basic 5A MS25085-1 (Snap)
Category: Snap
Shield Tool

Shield Tool 

Buy Shield Tool Items Including
  • 841-340G: 12 Oz Aerosol Super Shield™ Conductive Nickel Coating
  • 1245-1/2: 1245 Tape Embossed Copper Foil 3M (Anti-Static)
  • S5L-4A: Deoxit® S5L Liquid Shield (Formerly Preservit P5L-4)
  • S100P: Deoxit® D-Series Shield Pen 6 mL Pen (Chemicals)
  • SN5S-6N: Deoxit® SN5 Shield Spray 150 mL Spray (Chemicals)
Category: Miscellaneous
Single-Ended Pin 16 Reel

Single-Ended Pin 16 Reel 

Buy Single-Ended Pin 16 Reel Items Including
  • 74LVTH162244MTX: Low Voltage 16 Bit Buffer/Line Driver with 3 State Outputs and 25 Ohms Series Resistors in the Outputs
  • 74VCX16374MTDX: Low Voltage 16 Bit D-Type Flip-Flop with 3.6V Tolerant Inputs and Outputs
  • ADM3202ARUZ-REEL7: Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16 Pin Tssop Tape and Reel IC
  • ST232CN.: Bus Line Transceiver MAX232CPE (SP232ACP) (Interface)
  • M74HC151RM13TR: HC Series 8 Line to 1 Line Multiplexer Complementary Output
Category: Line Driver or Receiver
Turning Knob

Turning Knob 

Buy Turning Knob Items Including
  • H-22-6A: Knob 0-20 Turns Counting Dial Rotary with Brake 1/4 Inch Shaft
  • 63P502T(36136001)/3386P: 5KΩ Square Sealed Cermet Trimmer Potentiometer
  • 3386F-1-103T/63M103T: Potentiometer 1/2 Watt 3/8 Inch Square (Trimmer)
  • 63X104(T607): POT 3/8 SQ Cermt 100K .5W 10%, (Trimmers)
Category: Trimmers
Banana Female

Banana Female 

Buy Banana Female Items Including
  • 2269-0: 2269 Insulated Double Banana Jack
  • 3267: Standard Uninsulated Banana Jack
  • GB1BN2: Female BNC-to-Double Banana Binding Posts
  • 3834-0: 3834 Banana Jack to Pin Jack Adapter
  • 2098: Female Connector Banana Adapter Plug
Category: Test Leads,Plugs,Jacks & Clips
Proto PCB

Proto PCB 

Buy Proto PCB Items Including
  • A000082: Proto Shield PCB REV3
  • BR1: Solderable PC Breadboard 1 Sided PCB Matches 830 Tie Point Breadboard with Power Rails
  • PCB-594: Protoboard General Purpose Prototyping Board
  • PCB-102-R: Protoboard General-Purpose Prototyping Board
  • PCB-578-R: Protoboard General-Purpose Prototyping Board
Category: Proto Boards
Clamp Series

Clamp Series 

Buy Clamp Series Items Including
  • 3484-1: Cable Clamp (Bulk O/J DO201 Ad 3.0A 100V Rohs (Hoods)
  • DNR20D201K: Varistor (Mov) 130VAC (S20K130) 70 Joules
  • V250LA20A: Varistor (Mov) 250VAC 72 Joules (Circuit Protection)
  • V130LA10A: Varistor (Mov) 130VAC (130L10) 38 Joules
  • 5745173-5: 03P MTA156 Header Assembly Right Angle SQ AU
Category: Varistors
Carton Amp Transformer

Carton Amp Transformer 

Buy Carton Amp Transformer Items Including
  • GE24I48-P1J: AC to DC Power Supply Wall Adapter Transformer Single Output 48 Volt 0.5 Amp 24 Watt Carton
  • GS18U09-P1J: GS18U AC-to-DC Regulated Switching Wall Adapter
  • GS25U28-P1J: GS25U AC-to-DC Regulated Switching Wall Adapter
  • GS06U-1P1J: GS06U AC-to-DC "Slim-Line" Regulated Switching Wall Adapter
  • GS12U05-P1I: GS12U AC-to-DC Regulated Switching Wall Adapter
Category: Wall Transformers
General Devices

General Devices 

Buy General Devices Items Including
  • OP27GP: OP Amp Single General Purpose ±22 Volt 8 Pin Pdip
  • AD706ARZ: OP Amp Dual General Purpose ±18 Volt 8 Pin SOIC N
  • AD648JNZ: OP Amp Dual General Purpose ±18 Volt 8 Pin Pdip
  • AD711JR-REEL7: OP Amp Single General Purpose ±18 Volt 8 Pin SOIC N Tape and Reel FET
  • AD8028ARM-REEL7: OP Amp Dual General Purpose Rail to Rail I/O ±6 VOLT12 Volt 10 Pin Msop Tape and Reel
Category: Amplifiers
SMD Op R2S

SMD Op R2S 

Buy SMD Op R2S Items Including
  • AD8061ARTZ-R2: OP Amp OP-Amp 6000 uV Offset-Max PDSO5
  • AD8515ART-R2: Op-Amp 8000 uV Offset-Max 5 MHz Band Width PDSO5
  • AD8542ARMZ-R2: Dual Op-Amp 7000 uV Offset-Max 0.98 MHz Band Width
  • AD8601ART-R2: Op-Amp 2100 uV Offset-Max 8.2 MHz Band Width PDSO5
  • AD8605ART-R2: Op-Amp 750 uV Offset-Max 10 MHz Band Width PDSO5
Category: Amplifiers (SMD)
Pdip Amp Pin

Pdip Amp Pin 

Buy Pdip Amp Pin Items Including
  • AD548KN: Op-Amp 700 uV Offset-Max 1 MHz Band Width PDIP8
  • AD648JN: Dual Op-Amp 3000 uV Offset-Max 1 MHz Band Width
  • AD648KN: Dual Op-Amp 1500 uV Offset-Max 1 MHz Band Width
  • TS27L2IN: IC.Op AMP Dual Precision 10UA 8 PIN DIP (Amplifiers)
  • AD712JNZ: Dual Op-Amp 4000 uV Offset-Max 4 MHz Band Width
Category: Low Power Op-Amps
Resistor-String Linear Resistors

Resistor-String Linear Resistors 

Buy Resistor-String Linear Resistors Items Including
  • TLV5638CD: Digital to Analog Converter 2 Channel Resistor-String 12 Bit 8 Pin SOIC Tube
  • TLC5628IDW: Digital to Analog Converter 8 Channel Resistor-String 8 Bit 16 Pin SOIC Tube Onvertor
  • TLV5632IPW: Digital to Analog Converter 8 Channel Resistor-String 8 Bit 20 Pin Tssop Tube
  • DAC8534IPW: Digital to Analog Converter 4 Channel Resistor-String 16 Bit 16 Pin Tssop Tube
  • AD5308BRU-REEL7: Digital to Analog Converter 8 Channel Resistor-String 8 Bit 16 Pin Tssop Tape and Reel
Category: D/a (SMD) Converters
PC Cabinets

PC Cabinets 

Buy PC Cabinets Items Including
  • LED SERIES KIT: T1 & T1-3/4 LEDs & LED Mounting Hardware Kit (600 Pcs.)
  • 74LS SERIES KIT: 420 PC 74LS00 Series IC Cabinet Kit (Assortments)
  • LINEAR SERIES KIT: 480 PC Linear IC Cabinet Kit (Assortments)
Category: Component Kits
Tssop Non Inverting Logic

Tssop Non Inverting Logic 

Buy Tssop Non Inverting Logic Items Including
  • MM74HCT244MTC: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin Tssop Rail
  • 74AC541MTC: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin Tssop Rail VER
  • 74LCX125MTC: Buffer-Line Driver 4 Channel Non-Inverting 3 State CMOS 14 Pin Tssop Rail with TS
  • 74VHC244MTC: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin Tssop Rail
  • MC74LCX16244DTG: Buffer-Line Driver 16 Channel Non-Inverting 3 State CMOS 48 Pin Tssop Rail FR 16BIT 3ST
Category: Buffer and Line Driver
Latch Plate

Latch Plate 

Buy Latch Plate Items Including
  • N3793-6303RB: 3000 Connector Latch Ejector Headers 10 Positions 1KV 1A
  • 10326-52F0-008: 103 26/MDR/SHELL/SOLDER Plug/Latch/Grnd Plate
  • IRF7807ZPBF: 11A 30V 0.0138 Ohm N-Channel Si
Category: Headers and PCB Receptacles
Solder Lock Assembly

Solder Lock Assembly 

Buy Solder Lock Assembly Items Including
  • 641208-3: 03P MTA156 Header Assembly FL ST 30AU
  • 640388-6: 06P MTA156 Header Assembly RN STR F/L
  • 644752-6: 06P MTA156 Header Assembly SQ STR F/L
  • 1-770166-0: Mini Universal Mate-N-Lock Header Assembly
  • 644615-6: 06P MTA156 POL Lock Header Assembly
Category: .156 Inch (3.96MM) Series
RJ 45 Tool

RJ 45 Tool 

Buy RJ 45 Tool Items Including
  • 300568EZ: EZ-RJ45 CAT 5 Plug can be Crimped with Most any Standard Tool
  • WIZ100SR: Plug & Play Type Serial to Ethernet Gateway Module Serial DB-9 Connector Ethernet RJ -45 Connector
  • RB1-125BAG1A: Single RJ45 Connector Module with Integrated 10/100 Base-Tx Magnetics and LEDs
Category: Networking
Solder RJ 45 through Hole

Solder RJ 45 through Hole 

Buy Solder RJ 45 through Hole Items Including
  • 43202-8817: 8 Contact Female Right Angle Telecom and Datacom Connector Solder Jack
  • 95503-2881: 8 Contact Female Straight Telecom and Datacom Connector Solder Jack
  • 432238122: 16 Contact Female Right Angle Telecom and Datacom Connector Solder
  • 950092881: 8 Contact Female Right Angle Telecom and Datacom Connector Solder Jack
  • 44620-0001: 8 Contact Female Right Angle Telecom and Datacom Connector Solder Jack
Category: Telecom & Datacom
Solder RJ - 45 RJ 45 through Hole

Solder RJ - 45 RJ 45 through Hole 

Buy Solder RJ - 45 RJ 45 through Hole Items Including
  • 43202-8817: 8 Contact Female Right Angle Telecom and Datacom Connector Solder Jack
  • 43860-1010: 8 Contact Female Right Angle Telecom and Datacom Connector Solder Jack
  • 44248-0085: 16 Contact Female Right Angle Telecom and Datacom Connector Solder
  • 44150-0006: 32 Contact Female Right Angle Telecom and Datacom Connector Solder
  • 42878-8410: 8 Contact Female Straight Telecom and Datacom Connector Solder Jack
Category: Telecom & Datacom
Can/Sci/Spi Sci Spi

Can/Sci/Spi Sci Spi 

Buy Can/Sci/Spi Sci Spi Items Including
  • MC9S12XDP512CAG: 0805 3.9NH +/-.5NH Thin Film SMT
  • MC9S12C64CFAE: Schottky Rect 10V 3A SOD323F
  • ST72F561J6TA: N-Channel Powertrench® Mosfet 100BVDSS 6.0A SOIC-8
  • MC912DG128ACPVE: Motor Step Contrllr Multi Axis
  • MC9S12DP512MPVE: Diode TVS 48V 1500W UNI 5% SMC
Category: Microcontrollers
Tool Pouch

Tool Pouch 

Buy Tool Pouch Items Including
  • GTK-2113: 12 in-1 Mini Screwdriver Set with Leather Pouch
  • 5901B/POM: Electronic Bench DMM Test Lead Kit
  • 5899A: Multi-Use DMM Test Lead Kit
  • 5677B: Deluxe Multi-Use Maxi-Test Lead Kit
  • 5904A/POM: Deluxe Electrical DMM Test Lead Kit
Category: Test Lead Kit
Current Serial (4 Wire)

Current Serial (4 Wire) 

Buy Current Serial (4 Wire) Items Including
  • AD5544ARSZ: DAC Quad Serial Input Loading 2 us Settling Time
  • AD5554BRSZ: DAC Quad Serial Input Loading 2 us Settling Time
  • AD7711AARZ: LC2MOS Signal Conditioning ADC with RTD Current Source IC
  • AD7711AN: LC2MOS Signal Conditioning ADC with RTD Excitation Currents
  • AD7711AR: LC2MOS Signal Conditioning ADC with RTD Excitation Currents
Category: D/a (SMD) Converters
Bga Altera

Bga Altera 

Buy Bga Altera Items Including
  • EPM3128AFI256-10N: CPLD 128 Macrocells 256_PIN Fine Line BGA
  • EP20K160EBC356-2: FPGA Loadable PLD 1.93 Ns PBGA356 (Fpgas)
  • EP20K200EBC356-2X: FPGA Loadable PLD 1.97 Ns PBGA356 (Fpgas)
  • EPF10K200SBI356-2: FPGA Loadable PLD 0.6 Ns PBGA356 (Fpgas)
  • EPF6024ABC256-2: FPGA Loadable PLD PBGA256 (Fpgas)
Category: Fpgas
Wirewound Pot

Wirewound Pot 

Buy Wirewound Pot Items Including
  • 3590S-1-102L: 3590 1K Ω Wirewound Potentiometer Ohms: 1 K
  • PW24-B100-R: POT Linear Taper 5W 100 Ohm Wirewound 20%
  • 3540S-1-202L: 3540 2 Watt 22MM 10 Turn Wirewound Precision Potentioneter -2K Ω
  • 3540S-1-502L: Multi-Turn Potentiometers ( 10%) Series 3540 Ohms: 5K
  • 3540S-1-103L.: 3540 Multi-Turn Potentiometers ( 10%) Ohms: 10K
Category: Potentiometers
Receptacle Cpc

Receptacle Cpc 

Buy Receptacle Cpc Items Including
  • 206434-1: 206434 Connector CPC 8 Contact (Circular)
  • 208473-1: 208473 CMC Receptacle Assembly Size 28
  • 206061-1: 206061 Receptacle Housing Standard SEX
  • 206838-2: Connector CPC Series Plastic Receptacle
  • 211398-1: 211398 Connector CPC Series 1 (Circular)
Category: Circular
Esd Protection Devices

Esd Protection Devices 

Buy Esd Protection Devices Items Including
  • ADM3311EARS: 15 KV ESD Protected 2.7V to 3.6V Serial Port Transceiver with Green Idle
  • ADM3311EARU: 15 KV ESD Protected 2.7V to 3.6V Serial Port Transceiver with Green Idle
  • ADM483EAN: Through-Hole +/-15 KV ESD Protected (Rs-485)
  • ADM211EAR: ADM211E EMI/Emc-Compliant Plus or Minus (Interface)
  • ADM213EARS: ADM213E EMI/Emc-Compliant Plus or Minus (Interface)
Category: Line Driver or Receiver
Single-Ended Tube 3 Cmo

Single-Ended Tube 3 Cmo 

Buy Single-Ended Tube 3 Cmo Items Including
  • SN74LVC244ADW: Octal Buffer/Driver with 3 State Outputs (Logic)
  • SN74HC126D: Buffer-Line Driver 4 Channel Non-Inverting 3 State CMOS 14 Pin SOIC Tube
  • SN74HC367N: HEX Driver with 3 State (Logic)
  • SN74LVC257AD: Quadruple 2 Line to 1 Line Data Selector/Multiplexer with 3 State Outputs
  • SN74ALVC244DW: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin SOIC Tube
Category: Buffer and Line Driver
ST7 Cisc Sci Spi

ST7 Cisc Sci Spi 

Buy ST7 Cisc Sci Spi Items Including
  • ST72F324BJ6T6: ST72F324BJ6 Mosfets-Power and Small Signal 20V 2A P-Channel SO-8
  • ST72F561J6TA: N-Channel Powertrench® Mosfet 100BVDSS 6.0A SOIC-8
Category: Microcontrollers
Pl Mounting Clamps

Pl Mounting Clamps 

Buy Pl Mounting Clamps Items Including
  • 901-128-11: Cable Terminated Male SMA Connector Clamp Solder Plug
  • 82-856: HN Cable Terminated Male RF Connector Clamp Plug
  • P-302H-CCT: 300 Connector Jones Plug Cct 2 Contacts
  • P-304H-CCT: 300 Connector Jones Plug Cct 4 Contacts
  • P-306H-CCT: 300 Connector Jones Plug Cct 6 Contacts
Category: RF Connectors

Copyright ©2002 - 2015 Jameco. All Rights Reserved.