DIN 41612 Backplane to Bcd Decoder
Sorted by Recommendations
DIN 41612 Backplane 
Buy DIN 41612 Backplane Items Including- 2-164045-4: Connector DIN 41612 Male 48 Position 5.08MM Solder Right Angle Thru-Hole
- 004778: DIN 41612 / IEC 60603-2 Connectors Type 160 Male
- 85052-0880: Connector Backplane Dinconn R Female 71CKT 850520880
- 62C64-1101EC: IDC Eurosocket High Density DIN Connector 64 Contatcts
- 62C64-1100EC: IDC Eurosocket High Density DIN Connector 64 Contatcts
Waterproof Switches 
Buy Waterproof Switches Items Including- TH 605-GY: Standard Toggle Waterproof Switch Boot Seal
- RS83-59: Rocker Switch Waterproof Boot Seal Cover
- NS-205-IP67: Switch Unmanaged 5 Position Right Angle Industrial Technology
- WB-A7A: Toggle Switch Waterproof Boot Seal Color: Black
- TH 606-GY: Standard Toggle Switch Waterproof Boot Seal
Ttl Components 
Buy Ttl Components Items Including- JVP-325471: Oscillator Half can TTL 1.2288MHZ 15MA 10NS
- OSC1H: Oscillator 1.000MHZ Half can TTL 15MA 10NS
- RTL201608: Oscillator 32.000MHZ Half can TTL 70MA 5NS
- TQOPD083M6864A3: Oscillator 3.6864MHZ Half can TTL 15MA 10NS
- TQOPD147M372800A3: Oscillator 7.3728MHZ Full can TTL 15MA 10NS
Arduino Robot 
Buy Arduino Robot Items Including- MEGAMOTO: Motor Control Shield for Arduino
- J-BOT: KIT Arduino 4WD Robot Ping Sensor REQ Arduino UNO
- ROB0005: 2WD Arduino Compatible Mobile Platform (Robots)
- ROB0003: 4WD Arduino Compatible Mobile Platform (Robots)
- ROB0050: 4WD Miniq Complete Kit (Based Arduino) 4 DC Motor Driven (Robots)
Tape & Reel Transistors 
Buy Tape & Reel Transistors Items Including- HMHA2801R2: Tape & Reel 4 PIN Transistor Output MFP
- 4N35S-TA1: 4N35 Optoelectronics 1 Channel Transistor Output Optocoupler
- MOC211R2M: 1 Channel Transistor Output Optocoupler
- FMB2222A: Transistor General Purpose BJT NPN 40 Volt 0.5A 6 Pin Supersot Tape Reel
- FDC6302P: Transistor Mosfet Channel 25 Volt 0.12A 6 Pin Supersot Tape Reel
National Timers 
Buy National Timers Items Including- LMC555CN/NOPB: Standard Timer Single 8 Pin Mdip Rail
- LM556CM/NOPB: Standard Timer Dual 14 Pin SOIC Rail
- LM555CMM: Pulse
- Rectangular Timer PDSO8
- LM555CMX/NOPB: Standard Timer Single 8 Pin SOIC Tape Reel
Transformer Bobbin 
Buy Transformer Bobbin Items Including- BER35AHP16T: Transformer Bobbin
- DSW-312: DSW 2.5VA Split-Bobbin Power Transformer (AC-to-AC)
- QC4812-R: 12VA PC Split-Bobbin Power Transformer (AC-to-AC)
UL1007 Family Cables 
Buy UL1007 Family Cables Items Including- 820-4-1000: UL1007/1569 20 AWG Stranded Hook-Up Wire 1000 Foot
- 820-9-1000: UL1007/1569 20 AWG Stranded Hook-Up Wire 1000 Foot
- 820-5-1000: UL1007/1569 20 AWG Stranded Hook-Up Wire 1000 Foot
- 820-6-1000: UL1007/1569 20 AWG Stranded Hook-Up Wire 1000 Foot
- 820-0-1000: UL1007/1569 20 AWG Stranded Hook-Up Wire 1000 Foot
Fci Backplane 
Buy Fci Backplane Items Including- 10028917-001LF: Backplane Rectangular Connectors
- 84688-104LF: Metral 1000 Receptacle-5 Row (Backplane)
- 89096-102LF: 10 Contact Female Right Angle Two Part Board Connector Press FIT (Backplane)
- 91289-101LF: Backplane Rectangular Connectors
- 10028916-4555P00LF: Backplane Rectangular Connectors
Magnet Speakers 
Buy Magnet Speakers Items Including- AZ-40S: AZ Flat-Magnet Square Speaker (Audio Components)
- SBT-1612: Audio Indicator Alerts Magnetic Transducer Speaker
- PRT-1205: Magnetic Transducer Speaker ( Mechanical Buzzers)
- DBX05LF-PN-R: Magnetic Transducer Speaker ( Mechanical Buzzers)
Cu Family Varistor 
Buy Cu Family Varistor Items Including- CU3225K150G2: CU Varistor 1210150 Volt RMS Surface Mount (Circuit Protection)
- CU3225K275G2: CU Varistor 1210275 Volt RMS Surface Mount (Circuit Protection)
Female Header 2MM 
Buy Female Header 2MM Items Including- F301-SGP-D024-01: 1X10 Female Header 2MM Pitch
- SQT-110-01-L-S: 10 Contact Female Straight Two Part Board Connector Solder
- 79107-7003: 8 Contact Female Straight Two Part Board Connector Solder Receptacle
- 79107-7019: 40 Contact Female Straight Two Part Board Connector Solder Receptacle
- 87368-1424: 14 Contact Female Straight Two Part Board Connector Surface Mount
Straight D-Subminiature 
Buy Straight D-Subminiature Items Including- 1-747872-6: HD-20 Front Metal-Shell Straight Posted Subminiature Type Plug Fixed Female Screwlocks
- 1-747871-4: HD-20 Front Metal-Shell Straight Posted Subminiature Type Plug Fixed Female Screwlocks
- 1003-25S: 1003 D-Subminiature Straight PC Mount Connectors
- 745411-1: 15 Contact Male Subminiature Connector
- 747871-8: Subminiature Connector 9 Contact Male
Shrouded Connector 
Buy Shrouded Connector Items Including- 103308-6: 103308 Connector Header 26POS 15U" Gold
- 103906-1: 2 Contact Male Right Angle Two Part Board Connector
- 103414-1: 3 Contact Male Straight Two Part Board Connector
- 53047-0210: 53047 2 Contact Male Straight Two Part Board Connector Solder
- 103311-3: 16 Contact Male Right Angle Two Part Board Connector
Loadstar Sensors 
Buy Loadstar Sensors Items Including- PUF-01K-LV1000-S: Iload Pro Digital USB™ Integrated Load Cell Kit
- MFM-050-LV1000-S: Iload Mini™ Stainless Steel Miniature Load Cell Kit
- TUF-010-LV1000-A: Iload TR Digital USB™ Integrated Load Cell Kit
- PUF-100-LV1000-S: Iload Pro Digital USB™ Integrated Load Cell Kit
- PUF-500-LV1000-S: Iload Pro Digital USB™ Integrated Load Cell Kit
Clock Divider 
Buy Clock Divider Items Including- 8701CYLF: Clock Divider 1 Input LvCMOS/Lvttl 48 Pin Tqfp Tray
- 87354AMILF: Clock Divider 1 Input Lvpecl 8 Pin SOIC Tube
- 542MLF: Clock Driver 3.3 Volt IC
- MPC9449FA: 9449 Series Low Skew Clock Driver
- MC100ES6222TB: Clock Divider Fanout Buffer
Diode 2 Amp 
Buy Diode 2 Amp Items Including- 2KBP06M.: Diode 2KBP06M Bridge Rectifier Glass Passivated 2A 600V KBP
- 2KBP10M: Diode Bridge Rectifier Glass Passivated 2A 1000V KBP
- 1N5401.: Diode Silicon Controlled Rectifier ( SCR ) 1N5401 3 Amps 100 Volts DO-201AD
- 1N4003: Diode Silicon Controlled Rectifier ( SCR ) 1 Amps 200 Volts DO-41
- 1N4005.: Diode Silicon Controlled Rectifier ( SCR ) 1N4005 1 Amps 600 Volts DO-41
Powerfilm AA Solarcharger 
Buy Powerfilm AA Solarcharger Items Including- AACHARGER: Powerfilm® AA Foldable Solar Charger 3.6V @ 0.6A
- USB+AACHARGER: USB + AA Solar Charger (Alternative Energy (Solar) )
Male Standoff 
Buy Male Standoff Items Including- 4542-632-AL-7: .250 Inch Hex Male/Female Standoff
- 4513-632-AL-7: 4513 Spacer 3/16 HEX ALUMINUM1
- 4550-440-AL-7: 4550 Spacer 1/4HEX Aluminum M/F
- 4503-440-AL-7: 4503 Spacer 3/16 HEX AL THD4-40
- 4542-440-AL-7: 4542 Spacer 1/4 HEX ALUMINUM1 M/F
Potentiometer 10 Ohm 
Buy Potentiometer 10 Ohm Items Including- 3540S-1-103L.: 3540 Multi-Turn Potentiometers ( 10%) Ohms: 10K (Variable Resistors)
- 3540S-1-502L: Multi-Turn Potentiometers ( 10%) Series 3540 Ohms: 5K
- 3362P-1-105-VP: Potentiometer 1M Ohm 3362P-105 Single-Turn .5 Watt
- 3296Y-1-503-VP: Potentiometer 50K Ohm 3296Y-503 25 Turn .5 Watt
- 3386P-1-101/63P101: 3386 Potentiometer 100 Ohm 3386P-101 Single-Turn
DDR Regulator From 
Buy DDR Regulator From Items Including- LP2997MR/NOPB: LP2997 DDR Termination Regulator
- LP2996M: DDR Termination REG Ulator
- LP2996MR: DDR Termination Regulator
- LP2995MR: DDR Termination RE Gulator
- LP2996MR/NOPB: Power Misc DDR Termination Regulator
Socket Housing 
Buy Socket Housing Items Including- 1-480303-0: Connector Socket 3 POS Socket Housing
- 211150-1: 211150 Metrimate Socket Housing 25P
- 862383-2: Connector Housing PL 2 Position ST
- 03-09-1042: 1490 .093 Inch Connector PIN Socket Receptacle Housing 4 Positions
- 03-12-1036: 42179 Plug and Socket Power Connector 3 Position Female
Computer Products Switches 
Buy Computer Products Switches Items Including- RD-65B: 68W AC/DC Enclosed Switching Power Supply
- 40D3-17602: Switch BOX 25PIN A/B Switch (Parallel Printer-to-PC)
- SPI2501UH-B204: 250W ATX12V 1U Switching Power Supply (N+1 ATX 2U/3U/4U)
- SPI3501UH-B204: 350W ATX12V EPS12V 1U Switching Power Supply
- SPI600GHN: Green Efficient 600W 600 Watts EPS12V & ATX12V Switching Power Supply Retail Packaging
Pull Actuator 
Buy Pull Actuator Items Including- SMT-1325L12STD-R: Continuous Tubular Pull Solenoid (Actuators)
- SMT-2551L12AA: 12VDC Pull-Type Solenoid Type: Tubular-Pull
- SMT-2551L24AA: 24VDC Tubular Pull Solenoid (Actuators)
- SHT-1130L12VDC: 12VDC Tubular Pull Solenoid (Actuators)
- SMO-0520L12STD-R: 12VDC Open Frame Pull Solenoid (Actuators)
12VAC Power Supply 
Buy 12VAC Power Supply Items Including- AM-121200A: 12VAC 1200MA AC-to-AC Wall Adapter Power Supply
- ACU120100Z9121: 12VAC 1000MA Output AC-AC Wall Adapter (AC-to-AC)
- ADU120150E1012: 12VAC 1500MA Output AC-AC Wall Adapter (AC-to-AC)
- ADU120160H4120: 12VAC 1600MA Output AC-AC Wall Adapter (AC-to-AC)
- ACU120100J0920: 12VAC 1000MA Output AC-AC Wall Adapter (AC-to-AC)
Negative Voltage 
Buy Negative Voltage Items Including- 7906A: Negative Voltage Regulator Package: TO-220/3
- LTC2910CGNPBF: Octal Positive/Negative Voltage Monitor
- LTC2914IDHC-1PBF: Quad Uv/Ov Positive/Negative Voltage Monitor
- LT1640LCS8: LT1640L Negative Voltage HOT Swap Controller
- LT1640ALCS8: LT1640A Negative Voltage HOT Swap Controller
Propeller & Quickstart 
Buy Propeller & Quickstart Items Including- 40000: P8X32A Quickstart Board (Propeller Series)
- 40010: P8X32A Quickstart Proto Board Kit Compatible P8X32A Quickstart
- 40003: Human Interface Board for Quickstart (Propeller Series)
Ethernet to Serial IC 
Buy Ethernet to Serial IC Items Including- DP83910AV: Datacom Ethernet Transceiver PQCC28
- TLK1501IRCP: Serial Input Loading 24 Bit DAC PQFP48
- CY7C9689A-AXC: Gull Wing AS7C34096A-12JCN SOJ-36 SRAM 12NS 512K X 83.3V
- SL811HST-AXC: Interface Misc SMD 5X7.5 HCMOS 5V 100PPM -10+708.0000MHZ Bulk
Pin Clock 
Buy Pin Clock Items Including- DS1302+: DS1302 Timer Real Time Clock PDIP8
- M48T58-70PC1: M48T58 0 Timer Real Time Clock PDIP28
- BQ3287MT-I: Real Time Clock Module
- DS1251Y-70+: DS1251 4096K NV SRAM with Phantom Clock
- DS12885N+: DS12885 1 Timer Real Time Clock PDIP24
Bcd Decoder 
Buy Bcd Decoder Items Including- SN74LS47N: 74LS47 BCD 7 Segment Decoder/ Driver (Logic)
- CD4511BE: BCD to 7 Latch/Decoder/Driver DIP-16
- SN74LS145N: DIP-16 BCD Decimal Decoder/Driver
- SN7445N: Decoder Demux Bcd-to-Decimal Decoder/Driver
- SN74LS47D: Decoder Demux Bcd-7 Segment DEC Oder/Driver