Tron Accessories to Ferrite Array
Sorted by Recommendations
Tron Accessories 
Buy Tron Accessories Items Including- 5591-52: Fuse Accessories Tron Fuseclip (Circuit Protection)
- 1A1907-03: 1A1907 Tron Fuse Clip (Circuit Protection)
- 1A3400-09: 1A3400 Tron Fuse Clip (Circuit Protection)
- 1A1907-05: 1A1907 Tron Fuse Clip (Circuit Protection)
Data Acquisition Cables 
Buy Data Acquisition Cables Items Including- PET-7015: Data Logger 7 Channel RTD Input 3 Wire RTD Lead Resis
- PET-7026-48V: Data Logger 6 Channel Analog in 2 Channel Analog
- PET-7044-48V: Data Logger 8 Channel Isolated Sink TYP
- PET-7018Z: Data Logger 10 Channel Thermocouple (Test & Measurement)
- PET-7044: Data Logger 8 Channel Isolated Sink TYP
Rs-485 SMD 
Buy Rs-485 SMD Items Including- SN65HVD3082ED: Low-Power RS-485 Transceiver (Interface)
- ADM2483BRWZ: Half-Duplex Coupler® Isolated RS-485 Transceiver
- ADM3483EARZ: Gull Wing Line Transceiver PDSO8 (Rs-485 (SMD) )
- ADM485JR-REEL: RS-485 I/F TR Ansceiver (Interface)
- ADM485JRZ-REEL: RS-485 I/F T Ransceiver (Interface)
Humidity & Temperature 
Buy Humidity & Temperature Items Including- DVM1360: Digital Humidity & Temperature Meter (Environmental)
- DVM321: Digital Humidity and Temperature Meter Display: LCD Backlight
- EL-USB-2-LCD: Humidity and Temperature Data Logger
- DFR0066: SHT1X Humidity and Temperature Sensor (Components)
- EL-WIFI-TH: WiFi Temperature & Humidity Data Logging Sensor
Device Programmers 
Buy Device Programmers Items Including- TOPMAXII: Topmax II -Expert Universal Device Programmer PC USB (Single Socket)
- LP-PSTART: Pstart PIC Device Programmer/IC Writer
- CHIPMAX: Fast Low-Cost Universal Device Programmer
- AD2S99APZ: Analog Programmable Oscillator (Timers (SMD) )
- AD584JNZ: Voltage Reference Programmable 2.5 Volt 5 Volt 7.5 Volt 10 Volt 10MA 8 Pin Pdip
Rs-232 Interface 
Buy Rs-232 Interface Items Including- MAX202CD: +5V RS-232 Transceiver 0.1MICRO Farad External Capacitors
- DS14C89AN/NOPB: EIA-232 CMOS Line Receiver (Rs-232)
- DS14C88N/NOPB: Quad Line Driver PDIP14 (Rs-232)
- ADM208EARSZ-REEL: 5V RS-232 Transceiver Compli (Data Transmission)
- ADM208EARZ-REEL: 5V RS-232 Ransceiver Compli (Data Transmission)
Logic Controllers Robotics 
Buy Logic Controllers Robotics Items Including- 1227: Orangutan SV-328 Robot Controller Input Voltage: 6V-13.5V
- DRI0002: 2A Dual Motor Controller Logic Part of the Input Voltage: 6 ~ 12V
- 32401: Xbee 5V/3.3V Adapter Board (Wireless Interface Devices)
- 910-32385: ICCV7 Propeller (Standard) -with Free Propeller Demo Board (Limited Time Only)
- 27807: Basic Stamp Discovery Kit (USB) Send Signals with Blinking LEDs
Magnifying Lens 
Buy Magnifying Lens Items Including- 3RD HAND: Third Hand Soldering Tool with Magnifying Lens
- LWB-90: Illuminated 1.5X Magnifier ( Bench Lights Lighting)
- VTMG5: Flexible Neck Magnifier 3.5 Inch Diameter & 3X Diopter Lens
Fast Op Amp 
Buy Fast Op Amp Items Including- OP42EZ: Op-Amp 1200 uV Offset-Max 10 MHz Band Width CDIP8
- AD8034AR: Low Cost 80 MHZ Fast FET OP AMP
- AD843JNZ: Fast Settling H.S OP AMP (Amplifiers)
- OP42GPZ: OP Amp High-Speed Fast SE TTL PR (Amplifiers)
100A Triac 
Buy 100A Triac Items Including- Q6008L5: 600V 8A 4 Quadrant Logic Level Triac
- Q4008R4: 400V 8A 4 Quadrant Logic Level Triac
- Q4008L4: 400V 8A 4 Quadrant Logic Level Triac
Potentiometer 100K Ohm 
Buy Potentiometer 100K Ohm Items Including- 3299W-1-104-VP: Potentiometer 100K Ohm 3299W-104 25 Turn .5 Watt
- 3266W-1-104LF-VP: 3266 Potentiometer 100K Ohm 3266W-104LF 12 Turn
- RV4NAYSD104A: Potentiometer 53C3100K 100K Ohm 2 Watt 10%
- 3006P-1-104/43P104: Potentiometer 3/4 Inch Rectangular 15 Turn Cermet
- 3590S-1-104L: 3590 Resistor Potentiometer Wire Wound 1 Turn 2W 100000 Ohm
Right Angle Coax 
Buy Right Angle Coax Items Including- SMAR/AM-SMAF: 5 Inch SMA Right Angle Female Male RG-58 Cable Assembly
- TCA-290RR-R: Cable ASM SMA RG174 .5 FT (Assortments)
- BBR-01-R: Cable Assembly RG58/U 1 Foot Right Angle .Bnctobnc
- TCA-291RR-R: Cable ASM SMA RG1741FT Smarm (Assortments)
- TCA-291R-R: Cable ASM SMA RG1741FT Smam Smarm (Assortments)
Molex Female Mount 
Buy Molex Female Mount Items Including- 02-09-1104: 1189 .093 Inch Contact Female 14-20 AWG Crimp-Type
- 02-09-1119: 1381 .093 Inch Contact Female 18-22 AWG Crimp-Type
- 08-50-0114: KK Series .100 Inch Female Crimp Contact Brass Tin Plating 22 30 AWG
- 02-06-1103: 1561 .062 Inch Female Crimp-Type Contact Brass with Tin Finish
- 08-55-0102: .100 Inch KK Series Female Crimp Contact Brass Gold over Nickel Finish
Electrical Components 
Buy Electrical Components Items Including- EEC-HW0D506: HW Electric Double Layer Gold CAP (Capacitors)
- GDB-1.25A: Electric Fuse-Fast 1.25A 250VAC 35A (IR) Inline/Holder
- GDC-1.25A: Electric Fuse-Time Delay 1.25A 250VAC 35A (IR) Inline/Holder
- GDC-400MA: Electric Fuse-Time Delay 0.4A 250VAC 35A (IR) Inline/Holder
- BK-GDC-3-15A: GDC Electric Fuse-Time Delay 3.15A 250VAC 35A (IR) Inline/Holder
Block 2 Bulk 
Buy Block 2 Bulk Items Including- 0354800: Fuse Blocks 2 Pin Bulk Current Rating: 20A, 300V (Ul/Csa)
- 03540801ZXGY: 354 Fuse Blocks 2 Pin Bulk 3AG MTG 1 Pole (Circuit Protection)
- 05200101Z: Fuse Accessories Omni-Blok 5X20MM PCB MT (Circuit Protection)
- 03540901ZXGY: Fuse Accessories Omni-Blok Mounting 1 Pole
Through Hole Jumper 
Buy Through Hole Jumper Items Including- 380020358: 38002 Connector Jumper 2 Position ST (Shunts & Shorting Blocks)
- 38002-1459: Connector Other Jterm Hole NI (.100 Inch (2.54MM) Series)
Mini USB A 
Buy Mini USB A Items Including- 500075-1517.: Connector Audio and Video Conn Mini-USB B Receptacle, (Audio/Video)
- 54819-0572.: Connector Audio and Video Conn Mini-USB B Receptacle, (Audio/Video)
- U10-00060: USB a Male-to-Mini USB 5 Pin Female Adapter
- 56579-0576.: Connector Audio and Video Conn Mini-USB Receptacle SMT, (Audio/Video)
- 801373: Dual USB Miniature USB 2.0 Cable Length: 2 Feet
10V Regulator 
Buy 10V Regulator Items Including- UA78L10ACLP: 10V Fixed Positive Regulator PBCY3
- LM2937ET-12/NOPB: LM2937 Zener Diode SMA 1W 10V 5K
- LM2940T-10.0/NOPB: +10V/1.5A TO-220 Low Drop Regulator
- LM2937IMPX-10/NOPB: 10V Fixed Positive Low Drop Regulator
- MMSZ5240B-7-F: 10V 0.5W Silicon Unidirectional Voltage Regulator Diode
Polyamide Connectors 
Buy Polyamide Connectors Items Including- 10-84-4042: 42002 6.35MM (.250) Pitch MLX Power Connector Receptacle
- 206613-1: 206613 22 Contact Polyamide Male
- 206613-3: 206613 22 Contact Polyamide Male
Electronic Buzzers 
Buy Electronic Buzzers Items Including- SBT-1606S: 6 Volt Single Tone Buzzer Operating Voltage: 12V/20MA
- PKM13EPYH4002-B0: Mixer/Osc Double-Bal 8 DIP ( Piezo Buzzers)
- PKB24SPCH36W1-B0: Transducer:Audio ( Piezo Buzzers)
- PKM17EPPH4001-B0: Mixer/Osc Double-Bal 8 DIP ( Piezo Buzzers)
- SV/PS5: Siren Piezo EXT Very Loud ABS 12VDC@1300MA 125DBA
Thermocouple Input Module 
Buy Thermocouple Input Module Items Including- WISE-7118Z: 10 Channel Thermocouple Input High Voltage Protection 6 Channel Isolated Output PoE Module
- I-7018: 8 Channel Thermocouple Input Data Acquisition Module
- M-7018: 8 Channel Thermocouple Input Data Acquisition Module
- I-7018Z: 10 Channel Thermocouple Input Data Acquisition Module High Accuracy
- PET-7018Z: Data Logger 10 Channel Thermocouple (Test & Measurement)
Or Gate & Nand Gat 
Buy Or Gate & Nand Gat Items Including- 7413: Dual 4 Input Nand GAT Schmitt Trigger DIP-14 (74 Series)
- SN74HC00PW: Quadruple 2 Input Positive-Nand Gate
Ffc Adapter 
Buy Ffc Adapter Items Including- NHD-FFC37: Adapter 37PIN FFC to Thru Hole, (FFC/Fpc)
- 71226-3025: 71226 30 Contact Female Straight Ffc/Fpc Connector Solder
- 52610-1471: 52610 14 Contact Female Straight Ffc/Fpc Connector Surface Mount
- 15254081: 4850 8 Contact Female Right Angle Ffc/Fpc Connector Solder
- 39532034: 5597 3 Contact Female Right Angle Ffc/Fpc Connector Solder
Tip Jacks 
Buy Tip Jacks Items Including- 3542-9: Gold-Plated Pin-Tip Jack (Test & Measurement)
- R1-17-BLK-R: Jack Tip Panel Mount Black 1/4-32 Thread Brite Tin
Phototransistor Photodarlington 
Buy Phototransistor Photodarlington Items Including- OP560C: Phototransistor NPN Silicon Photodarlington
- OP535A: Phototransistor Photo Darlington Detector
Terminal Crimpers 
Buy Terminal Crimpers Items Including- HT-303-R: Solderless Terminal Ratchet Crimping Tool
- 58529-1: Connector Accessories Terminals Tool
- HT-202A-R: Non-Insulated Terminal D-Sub Crimping Tool
Shld RJ45 Connector 
Buy Shld RJ45 Connector Items Including- 557560-1: 16 Contact Female Telecom Datacom Connector
- 558310-1: Mod/Jack Assembly 8 POS Right Angle (RJ45)
- 43223-8182: 64 Contact Female Right Angle Telecom Datacom Connector Solder Jack
- 44050-0003: Category 5E Modular Jack Assemblies Single Port (RJ45)
- 5-569530-2: Mjplug 8P RND SLD Shld 2426AWG (RJ45)
Pcmcia Card 
Buy Pcmcia Card Items Including- 53856-5070: 53856 50 Contact Male Right Angle Pcmcia Connector Surface Mount
- 535653-1: 535653 68 MEM Card Header STD T/H Top
- 535655-1: 535655 68 MEM Card Header RSD T/H Top
- 94208-0011: 94208 68 Contact Male Straight Pcmcia Connector Solder (Memory Card)
- 89415-6841: 68 Contact Female Right Angle Pcmcia Connector Surface Mount
DC Converters 40W 
Buy DC Converters 40W Items Including- EXA40-48S05: Single Output 40W High Efficiency DC/DC Converter
- SKA40A-15: SKA40 40W Regulated Single Output DC-DC Converter (Encapsulated)
- SKA40B-12: SKA40 40W Regulated Single Output DC-DC Converter (Encapsulated)
- SKA40C-15: SKA40 40W Regulated Single Output DC-DC Converter (Encapsulated)
- SKA40A-12: SKA40 40W Regulated Single Output DC-DC Converter (Encapsulated)
Ferrite Array 
Buy Ferrite Array Items Including- BLA31AG102SN4D: 4 Functions 0.05A Ferrite Chip (Inductors)
- BLA31AG601SN4D: Chip Ferrite Bead Array on-Board Type (DC) EMI Suppression Filter
- BLA31AG121SN4D: Chip Ferrite Bead Array on-Board Type (DC) EMI Suppression Filter