Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

AD7892 Family ADC   to   5V Accelerometer

Sorted by Recommendations

 
Prev  594  595  596  597  598  599  600  Next 

AD7892 Family ADC

AD7892 Family ADC 

Buy AD7892 Family ADC Items Including
  • AD7892AN-2: AD7892 1 Ch 12 Bit Successive Approximation ADC
  • AD7892BRZ-3: AD7892 LC2MOS Single Supply 12 Bit 600 Ksps ADC
  • AD7892AN-1: AD7892 1 Ch 12 Bit Successive Approximation ADC
  • AD7892AR-1: AD7892 LC2MOS Single Supply 12 Bit 600 Ksps ADC
Category: a/d Converters
Humidity Temp

Humidity Temp 

Buy Humidity Temp Items Including
  • DVM501: DMM 3 1/2 Digits 20 Ranges 10A Sound/Light/Humidity/Temp
  • DVM1360: Digital Humidity & Temperature Meter (Environmental)
  • 28018: Sensor Sensirion Temp/Humidity Full Calib Dig.Out RES .01 DEG
Category: Environmental
Glass Epoxy Board

Glass Epoxy Board 

Buy Glass Epoxy Board Items Including
  • 9163: Proto-Board 14/16 SOIC 16PIN SIP (Solderless Breadboards)
  • 169P84WE: Vectorbord® General Purpose Prototyping Board
  • JE405-R: Protoboard General-Purpose Prototyping Board
  • 84P44WE: Vectorbord® General Purpose Prototyping Board
  • 33205: 5 Pin SMD Breadboard Adapter (Prototyping Systems)
Category: Proto Boards
CSS555 Timer

CSS555 Timer 

Buy CSS555 Timer Items Including
  • CSS555-IS: 555 Upower Timer SOIC-85UA
  • CSS555-ID: 555 Upower Timer DIP-85UA
  • CSS555-DMK: CSS555C Demonstration Kit
Category: Timers (SMD)
Parallax Interconnects

Parallax Interconnects 

Buy Parallax Interconnects Items Including
  • 28075: VGA-PS/2 Adapter Board Kit (PCB Connectors)
  • 28301: Power Input 3 Pin Header I/O Daughterboard
  • 28050: RCA to Breadboard Adapter Standard RCA Female Socket
  • 28060: PS/2 to Breadboard Adapter PS/2 Female Socket (Mini-DIN-6)
  • 450-32360: NES Controller Socket Supports Legacy NES Controllers
Category: PCB Adapter
Wireless I O

Wireless I O 

Buy Wireless I O Items Including
  • 1336: Wixel Programmable USB Wireless Module (Fully Assembled)
  • MINI-WIRELESS-CAM: Miniature Wireless Color Camera
  • 32440: Xbee Wireless Pack (Radio/IR Controls)
  • A000065: Wireless SD Shield
  • BR200: Video Borescope/Wireless Inspection Camera
Category: Wireless Interface Devices
Banana Jack Female

Banana Jack Female 

Buy Banana Jack Female Items Including
  • 5931-6: 5931 Interconnection Device
  • 1581-0: 1581 Interconnection Device
  • 1581-6: 1581 Interconnection Device
  • 1581-1: 1581 Interconnection Device
  • 5931-9: 5931 Interconnection Device
Category: Test Leads,Plugs,Jacks & Clips
Amp 8P8C

Amp 8P8C 

Buy Amp 8P8C Items Including
  • 555164-1: 8P8C RJ45 Modular Jack 8 Positions
  • 5-554720-3: 8P8C Solid Wire Modular Plug 8 Positions
  • 556416-1: 8P8C RJ45 Modular Jack 8 Positions
  • 1-1734795-5: Modular Jack 8P8C Side Entry RJ45
  • 5557571: Modular Jack 8P8C Side Entry 4 Gang
Category: Telecom & Datacom
Sampling ADC

Sampling ADC 

Buy Sampling ADC Items Including
  • AD678KN: 12 Bit 200 Ksps Complete Sampling ADC
  • AD7813YRZ: 2.7V to 5.5V 400 Ksps 8 /10 Bit Sampling ADC
  • AD7819YNZ: 2.7V to 5.5V 200 Ksps 8 Bit Sampling ADC IC
  • AD7854ARZ: 3V 5V Single Supply 200 Ksps 12 Bit Sampling ADC
  • AD7856AR: 5V Single Supply 8 Channel 14 Bit 285 Ksps Sampling ADC
Category: a/d (smd) Converters
Logic Amplifiers

Logic Amplifiers 

Buy Logic Amplifiers Items Including
  • MC100EL1648DG: Voltage Controlled Oscillator Amplifier 8 Pin SOIC Rail
  • NC7SV74K8X: 1.8V 7MHZ 90DB Cmrr Single Supply Rail-to-Rail I/O Operational Amplifier
Category: Miscellaneous
Polarized Aluminum

Polarized Aluminum 

Buy Polarized Aluminum Items Including
  • PSU10835A: PSU Non-Polarized Aluminum Electrolytic (Organic)
  • ECE-A1EN220X: Capacitor Aluminum AL Lytic CAP Bi-Polar SU Seri
  • UVZ1H102MHD: Aluminum Radial-Lead Polarized Electrolytic Capacitor
  • R220/35-R: Aluminum Radial-Lead Polarized Electrolytic Capacitor
  • UPW1E152MHD6-VP: PW Capacitor Aluminum Electrolytic NON Solid
Category: Organic
Vapo Bearing

Vapo Bearing 

Buy Vapo Bearing Items Including
  • MB40202V2-0000-A99: 24 Volt 7.7 CFM Vapo Bearing DC Fan 40 X 40 X 25 Size: 40X40X20
  • KDE1208PKV1 13.MS.A.GN: DC Brushless Tubeaxial Fan Bearing Type: Vapo
  • KDE1208PTV3.13.MS.A.GN: 12V DC Brushless Fan Operating Voltage Range: 4.5-13.8VDC
  • KDE1204PFVX11.MS.A: KDE DC Brushless Tubeaxial Fan Bearing Type: Vapo
  • KDE2406PKV2.MS.A.GN: KDE DC Brushless Tubeaxial Fan Bearing Type: Vapo
Category: DC Brushless Fans
Str Gold

Str Gold 

Buy Str Gold Items Including
  • 413990-1: Connector SMB Female 50OHM Solder Straight Thru-Hole Gold over Nickel
  • 413985-6: Connector RF Plug Assembly STR SMB
  • 413990-2: Connector SMB Receptacle 50OHM Straight Thru-Hole Gold over Nickel
  • 413985-1: Connector RF Plug Assembly STR SMB
  • LHT-04-TS: Header .100 Inch 4 Position 641215-4 Vp Gold Str Positiont
Category: RF Connectors
Pwm Kit

Pwm Kit 

Buy Pwm Kit Items Including
  • 815: Pwm/Servo Driver 16CH 12 Bit (Kits)
  • CJKIT-20877: PWM Stepper Motor Driver Kit 2 Power Resistors:
  • STEPPER-STICK-CD-SK: Stepper-Stick Starter Kit 0.5 Amp Chopper (Pwm) Driver
  • A000066: Uno R3 DIP Edition (Revision 3) Revision 2 (Microcontrollers)
  • NETDUINO: Micro Open Source .Net Micro Framework 32 Bit (Arduino)
Category: Kits
Amd Semiconductor

Amd Semiconductor 

Buy Amd Semiconductor Items Including
  • LTC1706EMS-61: 5 Bit VID Voltage Programmer AMD Hammer Cpus
  • LTC3733CUHF-1PBF: 3 Phase Buck Controller AMD Cpus
Category: Analog/Linear
Tamiya America

Tamiya America 

Buy Tamiya America Items Including
  • 70168: Tamiya Double Gearbox Kit (Gear Boxes)
  • 70097: Two DC Motors & Gears Compact Unit Size: 75 50 23 Mm
  • 70108: Tracked Vehicle Chassis Kit Motor: FA-130 (Mechanical)
  • 72001: Planetary Gear BOX SET (Mechanical)
  • 75020: Line Tracing Snail KIT : Total Height: 176MM (Robots)
Category: Gear Boxes
Two Pin Rectifiers

Two Pin Rectifiers 

Buy Two Pin Rectifiers Items Including
  • KBL02-E4/51.: KBL02 4A 200V Inline Brideg Rect
  • MMBZ5V6AL-7-F: MMBZ5V6AL Protection TVS Dual Common Angle Two Part Board Connector
  • 1.5KE36CA-E3/51: TVS 1.5KW 36V 5% Bidirectional
Category: TVS
Temp Transducer

Temp Transducer 

Buy Temp Transducer Items Including
  • AD590JF/883B: Temp Sensor Temperature Transducer IC
  • TMP17FS: Low Cost Current Output Temperature Transducer
  • AD590KH/883B: AD590 Temperature Transducer IC (Analog/Linear)
Category: Temperature Sensors (SMD)
Pcmcia Interconnects

Pcmcia Interconnects 

Buy Pcmcia Interconnects Items Including
  • 94208-0011: 94208 68 Contact Male Straight Pcmcia Connector Solder (Memory Card)
  • 89415-6841: 68 Contact Female Right Angle Pcmcia Connector Surface Mount
  • 146021-1: Pcmcia Connector Memcd STD Right Ejector
  • 53856-5070: 53856 50 Contact Male Right Angle Pcmcia Connector Surface Mount
  • 55365-0011: 55365 50 Contact Male Right Angle Pcmcia Connector Surface Mount
Category: Memory Card
Red Round

Red Round 

Buy Red Round Items Including
  • T101T1B1A1: Red SPDT Toggle Switch Pins: 3
  • 39-1: Switches Push Button SPST -no 0.5A RED Actuator Back Panel Mount
  • 39-251 RED: Switch PB SPDT RED Button 0.25A 115V
  • 39-261 RED: SPDT Pushbutton Switch PC Mount (Push Button)
  • LT641G1HR-H206: LED Green & RED T1 3/4 Diffused (IrLED)
Category: push button
Single Triple

Single Triple 

Buy Single Triple Items Including
  • SP-75-7.5: SP-75 AC/DC Power Supply Single-Output 7.5 Volt 10A 75W
  • M74HC4053RM13TR: M74HC4053 Triple 2 Channel Analog Multiplexer/Demultiplexer
  • LT1399CSPBF: Triple Op-Amp 12000 uV Offset-Max
  • LT6553IGNPBF: 650MHZ Gain 2 Triple Video Amplifier
  • AD813AR-14: Single Supply Low Power Triple Video Amplifier
Category: Amplifiers (SMD)
Board Standoffs

Board Standoffs 

Buy Board Standoffs Items Including
  • 00106551: Mounting Hardware Kit (Spacers & Standoffs)
  • KIT-1590BB-BK: Black Diecast Aluminum Box
Category: Spacers & Standoffs
Bit Translator

Bit Translator 

Buy Bit Translator Items Including
  • 74LVX3245MTC: 8 Bit Translat ING Tranceivers
  • GTL2010PW,112: Logic Misc 10 Bit Bi-Directional Low Voltage Translator
  • SN74LVC8T245PW: 8 Bit Leverl Translator TSSOP24 ( Cmo Logic)
  • 74LVX3245QSC.: 8 Bit 5V/3V Translator Ranslator
  • 74LVX4245MTCX: 8 Bit Dual Supply Translating Transceiver 3 State Outputs
Category: Bus Transceiver
Panel Seal

Panel Seal 

Buy Panel Seal Items Including
  • 15PA258: Switch Access Toggle Switch Panel Seal
  • RU6715: Solar Panel Monocrystal Sealed 12 Cell 98MW 15MA 5.8 to 6.9V
  • 206036-4: 206036 CPC Recepticle Sealed Size 17-16
  • 11TS15-2: Switch Toggle SP Toggle Screw 15A 277VAC Panel Mount
  • 12TS15-2: Switch Toggle DP Toggle Screw 15A 277VAC Panel Mount
Category: Toggle
Junction Shell

Junction Shell 

Buy Junction Shell Items Including
  • 10380-3280-000-0: Connector Accessories 80/MDR/PL SHELL/2 PC/Beige
  • 10336-52F0-008: Connector Accessories 36/MDR/SHELL/SOLDER PDIP28
  • 10350-3210-000: 103 50/MDR/SHELL/SLIM Part Board Connector IDC
  • 10326-52F0-008: 103 26/MDR/SHELL/SOLDER Plug/Latch/Grnd Plate
  • 10340-3210-000: 103 40/MDR/SHELL/SLIM Part Board Connector IDC
Category: Rectangular Connectors
Dac Multiplying

Dac Multiplying 

Buy Dac Multiplying Items Including
  • AD7534JNZ: DAC Multiplying Digital to Analog Converter IC
  • AD7537LNZ: DAC Multiplying Digital to Analog Converter IC
  • AD7547JPZ: DAC Multiplying Digital to Analog Converter IC
  • AD7537JNZ: DAC Multiplying Digital to Analog Converter IC
  • DAC7811IDGS: Serial Input Loading 12 Bit DAC PDSO10
Category: d/a Converters
WLC100 Weller

WLC100 Weller 

Buy WLC100 Weller Items Including
  • WCC104: Replacement Sponge WLC100 WLC200 Soldering Stations
  • WLC100: 40 Watt Soldering Station
  • ST7: ST Series Conical Tip WP25 WP30 :
  • ST1: Replacement Soldering Screwdriver Tip
  • ST3: ST Series Screwdriver Tip WP25 :
Category: Soldering Equipment
Reflective Phototransistor

Reflective Phototransistor 

Buy Reflective Phototransistor Items Including
  • OPB704WZ: Photointerrupter Reflective Object Sensor
  • QRD1114: Reflective Object Sensor
  • HOA0149-001: Photointerrupter Linear Sensor-Diffuse
  • HLC1395-002: Photointerrupter Linear Sensor-Diffuse
  • HOA1180-002: Photointerrupter Linear Sensor-Diffuse
Category: Optical Switches
On Semiconductor Chopper Stabilization

On Semiconductor Chopper Stabilization 

Buy On Semiconductor Chopper Stabilization Items Including
  • LTC1050CS8PBF: Chopper Stab OA Internal Capacitors
  • AD8571ARZ: OP Amp Single Chopper/Stable Rail I/O 5 Volt 8 Pin SOIC
  • AD8572ARZ: OP Amp Dual Chopper/Stable Rail I/O 5 Volt 8 Pin SOIC
  • LTC1050CN8PBF: Operational Amplifier Internal Capacitors
  • AD8630ARZ: Quad Op-Amp 10 uV Offset-Max 2 MHz Band Width
Category: Amplifiers (SMD)
5V Accelerometer

5V Accelerometer 

Buy 5V Accelerometer Items Including
  • ADXL320JCP: Small and Thin +/-5 G Accelerometer
  • ADXL203CE: Accelerometer Specialty Analog Circuit CQCC8
Category: Amplifiers (SMD)

Copyright ©2002 - 2013 Jameco. All Rights Reserved.