Gold Pin to Pvc Reel
Sorted by Recommendations
Gold Pin 
Buy Gold Pin Items Including- 206-124ST: SPDT DIP Switch Slide Gold Plated 4SWITCH Single Pole Double Throw
- 206-8RAST: SPST DIP Switch Slide Gold Plated 8SWITCH Single Pole Single Throw
- 206-8ST: SPST DIP Switch Slide Gold Plated 8SWITCH Single Pole Single Throw
- 206-8LPST: SPST DIP Switch Slide Gold Plated 8SWITCH Single Pole Single Throw
- MS22ANG03: Switch Slide Double Pole Double THROW.150 Wide Actuator Straight PC Gold Straight
Fan Driver 
Buy Fan Driver Items Including- GRM1885C1H3R9CZ01D: Logic Clock Driver 1 10 Fan Buffer CMOS 3.3VOLT QSOP20 (PCG20)
- 74FCT3807EQGI: Logic Clock Driver 1 10 Fan Buffer CMOS 3.3VOLT QSOP20 (PCG20)
Radial LED 
Buy Radial LED Items Including- R1/63: Capacitor Aluminum Electrolytic Radial 1UF63V 85C
- RPT-38PB3F: RPT-38 Photo Transistor T1 Radial .125 Inch DIA 5V@30MA 800NM 150MW
Tin Crimps 
Buy Tin Crimps Items Including- 87523-6: 87523 Contact Socket 20-24AWG Tin Crimp
- 44476-3111: Minifit HCS F Term CRP Tin CHN 16AWG (.165 Inch (4.20MM) Series)
- 08-50-0114: KK Series .100 Inch Female Crimp Contact Brass Tin Plating 22 30 AWG
- 02-06-1103: 1561 .062 Inch Female Crimp-Type Contact Brass with Tin Finish
- 02-06-2103: 1560 .062 Inch Male Crimp-Type Contact Brass with Tin Finish
12V Lithium 
Buy 12V Lithium Items Including- LBP-124500: 12V Lithium-Ion Rechargeable Battery Set
- 31382: 12V 7AH LIFEPO4 Lithium Iron Phosphate Battery
Mini Amp 
Buy Mini Amp Items Including- 3-770565-1: Mini Amp-in Snpb/Phbz (Power Connector)
- 350566-1: Mini Amp-in 22-18 Ptlp/Phbz (Pin & Socket)
- 640311-1: Mini Amp-in .008PTLPPHBZ (Solderless)
- 5749263-1: 4 Contact Board Mount Mini DIN Connector
- 5749180-1: 6 Mini-DIN Right Angle Recepticle Conn Assembly
AC Transformer 
Buy AC Transformer Items Including- PSV-203-R: 320VA Variable AC Transformer (AC-to-AC)
- SRV-2000-R: 2000VA Variable AC Transformer (AC-to-AC)
- SRV-500-R: 500VA Variable AC Transformer (AC-to-AC)
- SRV-1000-R: 1000VA Variable AC Transformer (AC-to-AC)
- S15AC12010001: AC-to-DC "Slim Line" Regulated Switching Wall Adapter
Digital Counter 
Buy Digital Counter Items Including- FC-7150: 1.5GHZ Frequency Counter (Test & Measurement)
- FC-3000: 3GHZ Frequency Counter (Test & Measurement)
- 74C926: 74C962 4 Digit CTR with MUX D Degment Driver DIP-18 (74C Series)
- THS8135PHP: DAC Counter BIN Dual 4BIT 14 SOIC
- FG-7005C: 5MHZ Digital Sweep Function Generator (Test & Measurement)
AD7993 Family ADC 
Buy AD7993 Family ADC Items Including- AD7993BRUZ-0: AD7993 4 Ch 10 Bit Successive Approximation ADC
- AD7993BRU-0: AD7993 4 Ch 10 Bit Successive Approximation ADC
Cypress PLLs 
Buy Cypress PLLs Items Including- CY2308SXC-1H: 2309 Series PLL Based Clock Driver 8 True Output 0 Inverted Output
- CY7B991V-5JXC: 7B Series PLL Based Clock Driver 8 True Output 0 Inverted Output
- CY7B994V-2BBI: 7B Series PLL Based Clock Driver 16 True Output 0 Inverted Output
- CY22150FZXC: Field Programmable GEN Purpose 1 PLL CLK SYN (Analog/Linear)
- CY2309CSXI-1: 2309 Series PLL Based Clock Driver 8 True Output 0 Inverted Output
Idc Termination 
Buy Idc Termination Items Including- 560-BOX: IDC Connector (Boxed) (Terminals)
- 34160: 16 Contact Male DIP Connector IDC
- 34146: 34 Contact Female Two Part Board Connector
- 1007-25P/M-R: Connector IDC D-Sub Male 25PIN IA Metal Housing
- 1007-37P/M-R: Connector IDC D-Sub Male 37PIN IA Metal Housing
12VDC Adapters 
Buy 12VDC Adapters Items Including- ST-122A: AC-to-DC Regulated Switching Wall Adapter
- SYS1308-1812: AC/DC Power Supply Female Wall Adapter Rating: 12VDC, 1.5A
- PSDC20: 24VDC to 12VDC Converter 20A Compact Design for in-Car Use
- PSS1255: Compact Switching Adapter 70W 12VDC / 5.8A Cooler Running
- EA1036U: PWR Sply SW Wall 12VDC/3A F2 (AC-to-DC Switching)
Timer Controller 
Buy Timer Controller Items Including- 642UX: 17.5MM DIN Rail Timer Analog (Industrial Automation)
- XTC5400: Multi-Range Timer Counter (Industrial Automation)
- LTC4212IMS: HOT Swap Controller Power-Up Timeout
- AD2S99APZ: Analog Programmable Oscillator (Timers (SMD) )
- LTC4212CMS: HOT Swap Controller Power-Up Timeout
Grabber Clips 
Buy Grabber Clips Items Including- 72906-0: Mini SMD Grabber Test Clips
- 72902: Micro SMD Grabber Test Clip Holding Rod Kit
- 5187-C-36: 36 Inch BNC-to-Grabber Cable (Assortments)
- 05-A-078-R: 39 Inch BNC-to-Grabber Cable (Test & Measurement)
Photointerrupter Sensor 
Buy Photointerrupter Sensor Items Including- OPB704WZ: Photointerrupter Reflective Object Sensor
- HOA0149-001: Photointerrupter Linear Sensor-Diffuse
- HOA1397-032: Photointerrupter Linear Sensor-Diffuse
- HLC1395-002: Photointerrupter Linear Sensor-Diffuse
- HOA1180-002: Photointerrupter Linear Sensor-Diffuse
Output 100VDC 
Buy Output 100VDC Items Including- D1D12: Transistor Output Solid State Relay 2500V Isolation-Max 12A 100VDC-DC
- D1D07: Transistor Output Solid State Relay 2500V Isolation-Max 7A 100VDC-DC
Shell Electronics 
Buy Shell Electronics Items Including- 206138-8: Clamp CBL Shell Size 23
- 206966-7: 206966 Cable Shell Clamp Size 13
- 1-747872-6: HD-20 Front Metal-Shell Straight Posted Subminiature Type Plug Fixed Female Screwlocks
- 1-745967-6: Amplimite Subminiature Type HD-20 Front Metal-Shell Straight Posted Receptacle
- 1-747150-3: Amplimite Subminiature Type HD-20 Front Metal-Shell Straight Posted Receptacle
RJ12 Cables 
Buy RJ12 Cables Items Including- 300-066: 6P6C RJ12 Modular Plug 6 Positions (RJ11)
- KT3-U104-GS-R: CAT 3 Keystone RJ11/RJ12 Jack (RJ11)
- VTLAN4: LAN Tester RJ45 RJ12 RJ11 MAX Length ±984FEET LED Indication
- HT-268-R: Metal Modular Connector Crimping Tool
15V Adapter 
Buy 15V Adapter Items Including- MTR-09219: AC-to-DC Regulated Switching Wall Adapter
- S15AC15010001: AC-to-DC "Slim-Line" Regulated Switching Wall Adapter
- DDU150100D7051: 15 Watt AC/DC Unregulated Linear Wall Adapter
- DCU150050E3031: 7.5 Watt AC/DC Unregulated Linear Wall Adapter
- DDU150090F4480: 13.5 Watt AC/DC Unregulated Linear Wall Adapter
SMD 6 Pin 
Buy SMD 6 Pin Items Including- H11L1SM: 6 Pin DIP Schmitt Trigger
- CNY17-3S: Optocouplr PTR Hcev 100% 5KV 6 PIN SMT (Optocouplers (SMD) )
- LP3963ES-3.3: Low Dropout Regulator 3.3 Volt 3A 6 Pin (5+Tab) TO-263 Rail
- LM9076S-3.3/NOPB: Low Dropout Regulator 3.3 Volt 0.15A 6 Pin (5+Tab) TO-263 Rail
- LP3964ES-ADJ: Low Dropout Regulator 1.2 Volt 5 Volt 0.8A 6 Pin (5+Tab) TO-263 Rail
RJ25 Jack 
Buy RJ25 Jack Items Including- 555077-1: 6P6C RJ25 Modular Jack 6 Positions
- 1-338086-3: 6P6C RJ25 Modular Jack 6 Positions
Ohm Logic 
Buy Ohm Logic Items Including- RFD14N05L: 14A 50V 0.100 Ohm Logic Level
- 74LVT162244MTD: LV 16 Bit LI NE DRI /Buf 25 Ohm
- HUF75344G3: 75A 55V 0.008 Ohm -Channel (Mosfets)
- 74LVTH162244MTX: Low Voltage 16 Bit Buffer/Line Driver 3 State Outputs 25 Ohms Series Resistors Outputs
- 74ABT2244AD: Octal Buffer/Driver 30 Ohm Series Resistors 3 State SOIC-20 ( Bicmo Logic)
DIP 16PIN 
Buy DIP 16PIN Items Including- 4116R-1-103: 4100R Resistor Molded DIP 16PIN Isolated 10K 2% Bulk 10KOHM
- 766163472GP: Resistor Networks and Arrays Molded DIP Low Profile 16PIN, 4.7KOHM
- 4116R-1-221: MDP 16 Resistor NET 16PIN 220 Ohm 250MW Isolated
- 4116R-1-102: Resistor Molded DIP 16PIN Isolated 1K 2% Bulk 4.7KOHM
- 4816P-T01-102: Resistor Molded DIP 16PIN Isolated 1K 2% Bulk 1KOHM
LED Connector 
Buy LED Connector Items Including- CNXH03NTP: LED Mounting Hardware
- 56-402-001: 3 MM LED CBI Circuit Board Indicator Tri-Level
- 48025-0002: Connector Telephone Telecom Modr JK RA DIP with LED for IR Reflow L/F
- 406549-1: 406549 INV MJ 1X1 PNL Grnd LED (G/Y)
- 2-406549-4.: INV MJ 1X1 PNL Grnd LED (Y/G) (RJ45)
Waterproof Wire 
Buy Waterproof Wire Items Including- 281934-2: Wire Seal (Waterproof)
- 1WT_INLPOT_1M_2W: 1 Wire Waterproof Temperature Sensor Cable Potted Tip
- 1WT_6SSP1_1M_2W: 1 Wire Stainless Steel Waterproof Temperature Sensor Probe
- NS-205-IP67: Switch Unmanaged 5 Position Right Angle Industrial Technology
Cable Strips 
Buy Cable Strips Items Including- 12-160B-R: Barrier Block Fanning Strips Straight Type 12160BR
- TTK-070: Modular Cut/Crimp/Strip Tool
- 745254-7: 745254 Barrier Strip Terminal Block
- VTBNCS: Coax Tool SET Crimping Cutting & Stripping Tool
- 66098-9: 66098 Iii+ PIN 18-1630AU/FL Strip
Flat L Brackets 
Buy Flat L Brackets Items Including- SLB-0102: Universal Flat Mount Bracket Kit
- PAR-2526-R: Panel Bracket Cable Assembly DB25PIN Female
- SK14DG13: Switch Keylock KEYLOCKSP3T POS 123GOLD PC Bracket
Serial Spi 
Buy Serial Spi Items Including- M95512-WMN6P: M95512W 64K X 8 SPI Bus Serial Eeprom PDSO8 (Memory)
- ADT7301ARMZ: Digital Temp Sensor-Serial 13BIT 4CEL Square
- TMP124AID: 1.5 Degree Centigrade Accurate Programmable Digital Temperature Sensor SPI Interface
- M95010-WMN6P: M95010 128 X 8 SPI Bus Serial Eeprom PDSO8 (Memory)
- TLV2556IPW: 12 Bit 11 Channel Serial Analog Digital Converter
AD7894 Family ADC 
Buy AD7894 Family ADC Items Including- AD7894ARZ-2: AD7894 1 Ch 14 Bit Successive Approximation ADC
- AD7894ARZ-10: AD7894 1 Ch 14 Bit Successive Approximation ADC
- AD7894BRZ-10: AD7894 1 Ch 14 Bit Successive Approximation ADC
Pvc Reel 
Buy Pvc Reel Items Including- 5411-CL: 100 Foot Reel Multi-Conductor Cable 5 Conductors
- 818-3: 100 Foot Reel Dual Rated Stranded Hook-Up Wire
- 818-8: 100 Foot Reel Dual Rated Stranded Hook-Up Wire
- 818-1: 100 Foot Reel Dual Rated Stranded Hook-Up Wire
- 818-7: 100 Foot Reel Dual Rated Stranded Hook-Up Wire