Through Hole Potentiometer Trimmer   to   ADC Analog/Linear Converters & a/D

Buy Through Hole Potentiometer Trimmer Items Including
  • 3362P-1-105-VP: Resistor Trimmer 1M Ohm 10% 1/2WATT 1 Turn 2.77MM Pin through Hole
  • 3362W-1-202: Resistor Trimmer 2K Ohm 10% 1/2 Watt 1 Turn 2.77MM Pin through Hole Tube
  • 3329P-1-504-VP: 1/4 Inch Round Cermet Trimming Potentiometer 1 Turn
  • 3290W-1-503: Resistor Wirewound Trimmer 50K Ohm 5% 1 Watt 25 Turn 1.52MM Pin through Hole Tube
  • 3386F-1-103LF.: Resistor Trimmer Cermet 1 Turn 0.5W 10000 Ohmsealed Cermet 3/8IN
Category: Trimmers
Buy Buzzer Piezo Audio Items Including
  • PB102-ROX: Buzzer Piezo 10 Volt P-P 70DB 3.2 kHz 5MA Wire Leads
  • 11D3240-R: GCB118 Piezo Buzzer Annunciator (Audio Components)
  • SL15R3120LA-R: Audio Buzzer Piezo 12VDC 250MA Wire Lead 6VDC 1500HZ to 3500HZ Bracket Mount
  • 11D3120-LF-TA: DB-E118 Piezo Buzzer Annunciator (Audio Components)
  • PB140-ROX: Buzzer Piezo 5VP-P 80DB 4 Khz 5MA Pin Contacts (Audio Components)
Category: Piezo Buzzers
Buy Knob D Shaft Items Including
  • 42008-1-R: Knob 1/8 Inch Shaft 0.50 Inch D Bright Aluminum .50 Inch D X .625 Inch H
  • JK-902D: Knob 1/4 Inch Shaft .42 Inch Hx.75 Inch D
Category: Metal/Aluminum
Buy Tray Molex Right Angle Connector Items Including
  • 731375003: Connector BNC Receptacle 0HZ to 2GHZ 50 Ohm Solder Right Angle Thru-Hole Gold
  • 731000067: Connector BNC Receptacle 75 Ohm Solder Right Angle Thru-Hole Gold
  • 731010120: Connector BNC Receptacle 75 Ohm Solder Right Angle Thru-Hole Gold
  • 734151001: Connector Mmcx Receptacle 50 Ohm Solder Right Angle Thru-Hole Gold
  • 15244455: Connector Header 4 Position 5.08 Mm Solder Right Angle Surface Mount 4 Terminal 1 Port
Category: RF Connectors
Buy Cable Mount Amp/Tyco Electronics Signal Items Including
  • 1586315-1: Contact Socket Crimp Straight Cable Mount Loose Piece
  • 1445336-1: Contact Socket Crimp Straight Cable Mount Loose Piece
  • 102348-2: Contact Socket Crimp Straight Cable Mount Loose Piece
  • 1766194-1: Contact PIN Crimp Straight Cable Mount
  • 5-66461-4: Contact Socket Crimp Straight Cable Mount Loose Piece
Category: .100 Inch (2.54MM) Series
Buy Orange Opto & Illumination LED Displays Items Including
  • LSD40054-20: Single Digit 7 Segment LED Display Character Height: 4.00 Inch
  • LDD5114-20: 2 Digit 7 Segment LED Display Character Height: 0.56 Inch
  • LM5643R-11RRRN: LM5643R 11RRRN 3 Digit 7 Segment LED Display
  • UN4043-13 EWRS-R: UN4043 13 3 Digit 7 Segment LED Display (7 Segment)
  • UA3041-12: Single Digit 7 Segment LED Display (7 Segment)
Category: 7 Segment
Buy Idt Tyco 10 Connector Items Including
  • 746285-1: 10 Position 2 Row 0.1 Inch IDC Female Connector
  • 1658621-1: 10 Position 2 Row 0.1 Inch IDC Connector
  • 4-640440-0: Connector IDC Connector Female 10 Position 2.54 Mm IDT Right Angle Cable Mount Loose Piece
  • 4-643814-0: Connector IDC Connector Female 10 Position 2.54 Mm IDT Right Angle Cable Mount Loose Piece
  • 1-640440-0: Connector IDC Connector Female 10 Position 2.54MM IDT Right Angle Cable Mount Loose Piece
Category: Headers and PCB Receptacles
Buy Hookup Awg 2 Wire Items Including
  • 818-2: 22 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
  • 822-2*: 18 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
  • 814-2: 28 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
  • 815-2: 26 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
  • 824-2: 16 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
Category: Hook-Up
Buy Quick Fit Terminals Items Including
  • 1289: Vertical Male 0.25 Inch Quick Fit Terminal
  • 1266: Horizontal Male 0.25 Inch Quick Fit Terminal
Category: Holders & Clips
Buy LED Electrical Standard Items Including
  • VRPG3312X: LED Bi-Color Green/Red 560NM/630NM 3 Pin T-1 Bulkred/Green Diffused
  • BR3362X: LED Uni-Color Red 660NM 2 Pin T-1 Bulksingle Color LED F 3MM Round Shape
  • BR4361F: LED Uni-Color Red 660NM 2 Pin Bulksingle Color LED 2 X 3.2MM Rectangular Shape
  • HBR5066X: LED Uni-Color Red 660NM 2 Pin T-1 3/4
  • KR5005S: LED Uni-Color Red 660NM 2 Pin T-1 3/4 Bulksingle Color LED F 5MM Round Shape
Category: Standard Output LEDs
Buy Radial Murata Electronics EMI Suppression Items Including
  • DSS6NC52A151U31A: EMI Filter Lc-Circuit 6A 100VDC Radial Thru-Hole Ammo Pack
  • DSS6NE52A222U31A: EMI Filter Lc-Circuit 6A 100VDC Radial Thru-Hole Ammo Pack
Category: Suppression
Buy Cable Mount Connector Solder Items Including
  • P-315-CCT: Wire to Wire Connector PL 15 Position Solder Straight Cable Mount
  • 901-9867-RFX: Connector SMA PL 0HZ to 18GHZ 50 Ohm Solder Straight Cable Mount Gold
  • 1050548-1: Connector SMA PL 0HZ to 18GHZ 50OHM Solder Straight Cable Mount Gold over Copper
  • 1051643-1: Connector SMA PL 0HZ to 12.4GHZ 50 Ohm Solder Straight Cable Mount Gold
  • 1057088-1: Connector Type N PL 0HZ to 18GHZ 50 Ohm Solder Straight Cable Mount Gold
Category: RF Connectors
Buy SMB Nickel RF Amp Items Including
  • 5414363-3: Connector SMB PL 0HZ to 4GHZ 50 Ohm Crimp Right Angle Cable Mount Gold over Nickel
  • 413990-1: Connector SMB Female 50OHM Solder Straight Thru-Hole Gold over Nickel
  • 413985-6: Connector SMB PL 0HZ to 4GHZ 50 Ohm Crimp Straight Cable Mount Gold over Nickel
  • 414002-1: Connector SMB PL 0HZ to 4GHZ 50 Ohm Crimp Right Angle Cable Mount Gold over Nickel
  • 5414337-1: Connector SMB Receptacle 0HZ to 4GHZ 50OHM Solder Right Angle Thru-Hole Gold
Category: RF Connectors
Buy Loose Piece Tyco Crimp Socket Items Including
  • 1658670-2: Contact PIN Crimp Straight Cable Mount Loose Piece
  • 1586315-1: Contact Socket Crimp Straight Cable Mount Loose Piece
  • 6-87756-8: Contact Socket Crimp Straight Cable Mount Loose Piece
  • 794610-3: Contact Socket Crimp Straight Cable Mount Loose Piece
  • 102548-6: Contact Socket Crimp Straight Cable Mount Loose Piece
Category: Pin & Socket
Buy Pdip Nand IC Logic Gates Items Including
  • SN7438N: Nand Gate 4 Element 2 Input Bipolar 14 Pin Pdip
  • 74HCT132N,652: Nand Gate 4 Element 2 Input CMOS 14 Pin Pdip Bulk
  • CD4012BE: Nand Gate 2 Element 4 Input CMOS 14 Pin Pdip
  • CD74HC00E: Nand Gate 4 Element 2 Input CMOS 14 Pin Pdip
  • N74F3037N,602: Nand Gate 4 Element 2 Input Bipolar 16 Pin Pdip
Category: Gates
Buy Asynchronous Integrated Device Technology SRAM SMD Items Including
  • 7130LA100J: SRAM Asynchronous Dual Port 1K X 8 100NS 5VOLT Low Power PLCC52 (PL52)
  • 7201LA50J: Fifo Asynchronous Uni-Directional 512 X 9 50NS 5VOLT Low Power PLCC32 (J32-1)
  • 7202LA25J: Fifo Asynchronous Uni-Directional 1K X 9 25NS 5VOLT Low Power PLCC32 (PL32)
  • 7202LA25SOI: Fifo Asynchronous Uni-Directional 1K X 9 25NS 5VOLT Low Power Industrial Temp SOIC28 (PE28)
  • 7202LA35SO: Fifo Asynchronous Uni-Directional 1K X 9 35NS 5VOLT Low Power SOIC28 (PE28)
Category: SRAM (SMD)
Buy Mmcx SMD Connectors Items Including
  • 908-22101T: Board Terminated Female Mmcx Connector Surface Mount Jack
  • 908-22101: Connector Mmcx Receptacle 0HZ to 6GHZ 50 Ohm Solder Straight Surface Mount Gold
Category: RF Connectors
Buy Risc Atmel Semiconductor Flash Items Including
  • ATTINY2313V-10SU: MCU 8 Bit Attiny AVR Risc 2KB Flash 2.5 Volt/3.3 Volt/5 Volt 20 Pin SOIC W
  • ATTINY13-20PU: 8 Bit AVR Microcontroller with 1KB in-Sytem Programmable Flash
  • ATTINY2313-20PU: 8 Bit Flash 20 MHz Risc Microcontroller
  • ATMEGA8515L-8PC: 8 Bit AVR Microcontroller with 8K Bytes in-System Programmable Flash
  • ATMEGA168-20AU: MCU 8 Bit Atmega AVR Risc 16KB Flash 3.3 Volt/5 Volt 32 Pin Tqfp
Category: Microcontrollers
Buy B32529 Metal Polyester Mylar Film Items Including
  • B32529-S224-J499: Metallized Polyester Film Capacitors Uncoated
  • B32529-C 103-J: 0.01µF 63 Volts 5% Metallized Polyester Film Capacitors (Mkt)
  • B32529-C105J: 1µF 63 Volts 5% Metallized Polyester Film Capacitors (Mkt)
Category: Metal Polyester (Mylar) Film
Buy Auto Switching Ul Power Supply Items Including
  • GS40A12-P1J: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply
  • GS60A15-P1J: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply
  • GS18A05-P1J: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply
  • HRP-450-24: HRP-450 451.2W AC/DC Enclosed Switching Power Supply
  • HRP-100-24: HRP-100 100W Single Output Power Supply with PFC Function
Category: Table Top
Buy Mdip Converters, D/a ICs & Semiconductors Items Including
  • DAC0800LCN: 8 Bit Digital-to-Analog Converter
  • DAC0808LCN: 8 Bit Digital to Analog Converter
  • DAC0808LCN/NOPB: Digital to Analog Converter 1 Channel Segment 8 Bit 16 Pin Pdip
  • DAC0800LCN/NOPB: Digital to Analog Converter 1 Channel Current Steering 8 Bit 16 Pin Pdip
  • DAC0830LCN: DAC 8 Bit Microprocessor Compatible
Category: D/a Converters
Buy SMA Adapter RF Panel Jack Items Including
  • 1058117-1: Conn RF BNC- SMA AMP 3284-2240-00
  • 1054881-1: Connector RF SMA AMP 2084-1900-02 Jack-Jack Adap
Category: Adapters
Buy Tqfp ICs Clock Generator Items Including
  • 8705BYLF: Zero Delay Differential-to -LvCMOS/Lvttl Clock Generator
  • 8745BYLF: 1:5 Diffrential-to- LVDS Zero Delay Clock Generator
  • CY7B9950AXI: Clock Generator 6MHZ to 200MHZ Input 200MHZ Output 32 Pin Tqfp
  • CY7B9950AXC: Clock Generator 6MHZ to 200MHZ Input 200MHZ Output 32 Pin Tqfp
Category: PLLs
Buy Tube Headers & PCB Receptacles Items Including
  • 22-23-2081: 6373 8 Position 0.1 Inch KK Series Male Friction Lock Header
  • 22-11-2032: 3 Position 0.1 Inch Male Friction Lock Header Orientation: Straight
  • 103635-1: Connector Shrouded Header 2 Position 2.54MM Solder Right Angle Thru-Hole
  • 70543-0004: Connector Shrouded Header 5 Position 2.54 Mm Solder Straight Thru-Hole SL™
  • 534998-5: Connector Socket Strip Receptacle 10 Position 2.54 Mm Solder Straight Thru-Hole Gang of Tubes
Category: Headers and PCB Receptacles
Buy Panel Mount Round Plunger on Button Items Including
  • 35-404: Push Switch Button on-on SPDT Round Plunger 3A 125VAC Solder Panel Mount
  • 35-406: Push Switch Button on-off SPST Round Plunger 3A 125VAC Solder Panel Mount
  • 35-408: Push Switch Button on-on SPDT Round Plunger 3A 125VAC Solder Panel Mount
  • 35-409: Push Switch Button OFF-(ON) SPST Round Plunger 3A 125VAC Momentary Contact Solder Panel Mount
  • 35-410: Push Switch Button OFF-(ON) SPST Round Plunger 1A 250VAC Momentary Contact Solder Panel Mount
Category: Push Button
Buy Power Film Solar Kits Items Including
  • SP3-37: Power Film 3V 22MA Flexible Thin-Film Solar Module
  • MP3-25: 3V 25MA Flexible Thin Film Solar Module 25MA @ 3V
  • SP4.2-37: 4.2V 22MA Flexible Thin Film Solar Module 22MA @ 4.2V
  • MPT6-150: Power Film 6V 100MA Flexible Thin-Film Solar Module
  • MPT15-75: 15.4V 50MA Flexible Thin Film Solar Module 50MA @ 15.4V
Category: Flexible Film Solar Cells
Buy Right Angle Amp 6 Connector Items Including
  • 227161-6: Connector BNC Receptacle 0HZ to 4GHZ 50 Ohm Solder Right Angle Thru-Hole Gold
  • 207378-3: Connector PIN 6 Position 5MM Solder Right Angle Thru-Hole 6 Terminal 1 Port
  • 1-770969-0: 6 Position Mini Universal Mate-N-Lok Right Angle Header Assembly
  • 770969-2: Connector Header 6 Position 4.14MM Solder Right Angle Thru-Hole 6 Terminal 1 Port
  • 225554-6: Connector TNC PL 50 Ohm Crimp Right Angle Cable Mount Gold
Category: Power Connector
Buy Solder SMA RF Jack Items Including
  • 1052544-1: 2052 1350 02 SMA FM Jack Recpt
  • 1052533-1: 1052533 2052 1300 00 SMA FM Jack Recpt
  • 1052534-1: Panel Mount Female SMA Connector Solder
  • 1053226-1: Connector SMA Receptacle 26.5GHZ Solder Straight Gold
  • 1052902-1: Connector SMA Receptacle 0HZ to 18GHZ Solder Straight Panel Mount Gold
Category: SMA
Buy Quick Connect 12V Batteries Items Including
  • LA-TY-12-3.4: 12V 3.4AH Sealed Lead Acid Rechargeable Battery Rating: 12V @ 3.2AH
  • LA-TY-12-1.2: 12V 1.2AH Sealed Lead Acid Rechargeable Battery Rating: 12V @ 1.2AH
  • TY-12-2.3: 12V 2.3AH Sealed Lead Acid Rechargeable Battery Rating: 12V @ 2.3AH
  • TY-12-5: 12V 5AH Sealed Lead Acid Rechargeable Battery
  • TY-12-7.5: 12V 7.5AH Sealed Lead Acid Rechargeable Battery
Category: Lead-Acid (Rechargeable)
Buy ADC Analog/Linear Converters & a/D Items Including
  • ADC0804LCN: 8 Bit Μprocessor-Compatible A/D Converter
  • MAX110BCPE: ADC Low-Cost 2 Channel (a/D Converters)
  • ADC0808CCN: 8 Bit A/D Converter with 8 Channel Multiplexer
  • 7107CPL: ADC Analog to Digital Converter Packaging: PDIP-40 (Analog/Linear)
  • LTC1273BCSW: 12 Bit 300 KSP S ADC (a/D (SMD) Converters)
Category: A/D Converters