DC   to   DC Controller Mode Power Supplies

Buy DC to DC Controller Mode Power Supplies Items Including
  • LTC1771EMS8PBF: Current Mode PM Controller 1.23 Volt to 18 Volt 5A 8 Pin Msop
  • LTC1771ES8PBF: Current Mode PM Controller 1.23 Volt to 18 Volt 5A 8 Pin SOIC N
Category: DC to DC Power Supply
Buy PC Pins Piano DIP Switch Items Including
  • JS0308PP4-S: Switch DIP off on Single Pole Single Throw ( SPST ) 8 Piano 0.025A 24VDC PC Pins 2000CYCLES 2.54MM Thru-Hole Stick/Tube
  • 76PSB08T: DIP Switch 8 Position on off Single Pole 0.15 Amp @ 30 Volt Piano
  • 76PSB10ST: DIP Switch 10 Position on off Single Polet 0.15 Amp @ 30 Volt Piano
  • 76PSB06ST: Switch DIP on off Single Pole Single Throw ( SPST ) 6 Piano 0.15A 30VDC PC Pins 2000CYCLES/Switch Cycles 2.54MM Thru-Hole
  • 76PSB05T: DIP Switch 5 Position on off Single Pole 0.15 Amp @ 30 Volt Piano
Category: DIP
Buy Driver Logic & CMOS 74LVTH Series SMD Items Including
  • FST16211MTD: Bus Switch 2 Element CMOS 24 in 56 Pin Tssop
  • 74LVT162244MTD: Buffer/Line Driver 16 Channel Non-Inverting 3 Straight BiCMOS 48 Pin Tssop
  • 74ACT244SCX: Buffer/Line Driver 8 Channel Non-Inverting 3 Straight CMOS 20 Pin SOIC
  • 74LVX244MTCX: Buffer/Line Driver 8 Channel Non-Inverting 3 Straight CMOS 20 Pin Tssop
  • SN74LVT125D: Buffer/Line Driver 4 Channel Non-Inverting 3 Straight BiCMOS 14 Pin SOIC
Category: 74LVTH Series (SMD)
Buy Solder Momentary Contact Switch Items Including
  • LB15RKW01-5C24-JC: Switch Push Button on (on) Single Pole Double Throw ( SPDT ) Rectangular Button 3A 250VAC 30VDC Momentary Contact Quick Connect/Solder Lug
  • LB15CKG01-5C-JC: Switch Push Button on (on) Single Pole Double Throw ( SPDT ) Round Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact Quick Connect/Solder Lug
  • LB15RKW01-5F24-JF: Switch Push Button on (on) Single Pole Double Throw ( SPDT ) Rectangular Button 3A 250VAC 30VDC Momentary Contact Quick Connect/Solder Lug
  • AML21CBE2AC: Switch Push Button Double Pole Double Throw ( DPDT ) Square Button Momentary Contact Quick Connect/Solder Panel Mount
  • 913X: Switch Push Button Round Button 0.25 Amp 30 Volt Momentary Contact Solder Panel Mount
Category: Push Button
Buy Right Angle Connector Assy Items Including
  • 1469048-1: Connector Advanced TCA Header 80 Position 2.5 Mm Press Fit Right Angle Thru-Hole
  • 53015-0610: Connector Shrouded Header 6 Position 2 Mm Solder Right Angle Thru-Hole Microblade™
  • 53325-0660: Connector Shrouded Header 6 Position 2 Mm Solder Right Angle Thru-Hole Mi II™
  • 1-292253-2: Connector Shrouded Header 12 Position 2 Mm Solder Right Angle Thru-Hole
  • 22288362: KK 100 Header Assy Right Angle Bkwy 36 CKT (Rectangular Connectors)
Category: Two Part Board Connector
Buy Negative Texas Instruments Voltage Regulators SMD Items Including
  • LM337LM/NOPB: Standard Regulator Negative 37 Volt to -1.2 Volt 0.1A 8 Pin SOIC
  • LM2991S/NOPB: Low Drop out (LDO) Regulator Negative 3 Volt to -24 Volt 1A 6 Pin (5+Tab) TO-263
  • TPS51100DGQ: Low Dropout Regulator -0.1 Volt to 3.6 Volt 3A 10 Pin Msop EP Tube
  • LM2990S-12: Low Drop out (LDO) Regulator Negative 12 Volt 1.8A 4 Pin (3+Tab) TO-263
  • LM2990S-5.0: Low Drop out (LDO) Regulator Negative 5 Volt 1.8A 4 Pin (3+Tab) TO-263
Category: Voltage Regulators (SMD)
Buy Standard SRAM Issi/Integrated Silicon Memory Items Including
  • IS61LV51216-10TLI: 512K X 16 Standard SRAM 10 Ns
  • IS61LV51216-10MLI: 512K X 16 Standard SRAM 10 Ns
  • IS62C256AL-45TLI: 32K X 8 Standard SRAM 45 Ns PDSO28
  • IS61C3216AL-12TLI: SRAM Chip Asynchronous Single 5 Volt 512K-bit 32K X 16 12NS 44 Pin Tsop-Ii
  • IS61C64AL-10JLI: SRAM Chip Asynchronous Single 5 Volt 64K-bit 8K X 8 10NS 28 Pin SOJ
Category: SRAM (SMD)
Buy Darlington BJT Power Transistors 3 Pin Items Including
  • TIP120.: Transistor TIP120 NPN Power Darlingtonfor More About Transistors Click Here
  • TIP147: Complementary Silicon Power Darlington Transistors
  • TIP102: Transistor NPN Power Darlingtonfor More About Transistors Click here (Darlington)
  • TIP125.: Transistor TIP125 PNP Power Darlingtonfor More About Transistors Click Here
Category: Darlington
Buy Pcmcia Box with Holes Items Including
  • 535653-1: Connector Pcmcia Header 68 Position 2.54MM Solder Right Angle Thru-Hole 5A/Contact Box
  • 535655-1: Connector Pcmcia Header 68 Position 2.54 Mm Solder Right Angle Thru-Hole Box
Category: Memory Card
Buy Tray Angle BNC Connector Items Including
  • 731375003: Connector BNC Receptacle 0HZ to 2GHZ 50 Ohm Solder Right Angle Thru-Hole Gold
  • 731000067: Connector BNC Receptacle 75 Ohm Solder Right Angle Thru-Hole Gold
  • 731010120: Connector BNC Receptacle 75 Ohm Solder Right Angle Thru-Hole Gold
  • 31-71042: Connector BNC Receptacle 0HZ to 1GHZ 75 Ohm Solder Right Angle Thru-Hole Gold
Category: RF Connectors
Buy Single Serial a D Converter Items Including
  • MAX110BCPE: ADC Low-Cost 2 Channel (a/D Converters)
  • ADS1240E: A/D Converter Dual DIF F Input Delta Sigma
  • ADS1210U: Single Channel Single Analog to Digital Converter Delta-Sigma 16KSPS 24 Bit Serial 18 Pin SOP
  • ADS7809UB: Single Analog to Digital Converter SAR 100KSPS 16 Bit Serial 20 Pin SOIC
  • TLC1541IN: 11 Channel Single Analog to Digital Converter SAR 32KSPS 10 Bit Serial 20 Pin Pdip
Category: A/D Converters
Buy Grab Bags Assortment ICs & Semiconductors Items Including
  • GB171: 50 Piece Integrated Circuits Grab Bag (Assortments)
  • GB217: 50 Piece SOIC/SMD Ttl/Linear IC Grab Bag
  • GB109: Assorted Linear Series DIP & SOIC Packages (Grab Bags)
  • GB109-300: Assorted Linear Series DIP & SOIC Packages (Grab Bags)
  • GB108LB: Assorted TTL Series DIP's & SMD's Types: 74, 74ALS, 74HC, 74HCT, 74LS, & 74S
Category: Grab Bags
Buy Lvt Texas Instruments Bicmo Logic Items Including
  • SN74LVTH244ADW: Buffer/Line Driver 8 Ch Non-Inverting 3 St BiCMOS 20 Pin SOIC
  • SN74LVT8996PW: ADDRessable Scan Port 24 Pin Tssop (Bicmo Logic)
Category: LVT Series (SMD)
Buy No/Nc Electromechanical Push Button Items Including
  • 35-473: Push Switch Button N.O./N.C
  • 35-830: Push Switch Button N.O./N.C (Snap)
  • 35-3412: Switch Push Button N.O./N.C
  • 35-3432: Push Switch Button N.O./N.C
  • 39-251 RED: Switch Push Button N.O./N.C
Category: Push Button
Buy Pl Video Cable Connectors Items Including
  • 503571-1: Connector Straight Multimode Simplex PL Straight Cable Mount 3 Mm 0.3DB
  • 5492458-1: Connector Straight Multimode Simplex PL Straight Cable Mount 3 Mm 0.3DB
  • 250-710: Connector XLR 3 PIN Male Microphone Metal
Category: Fiber Optics
Buy Step Down Regulated DC Converter Items Including
  • LM2576T-5.0: LM2576-5.0 Linear Easy Switcher 3A Step-Down Voltage Regulator TO-220/5
  • LT1375HVCS8PBF: DC to DC Converter Single Step Down 5 Volt to 30 Volt 8 Pin SOIC N
  • LT1375IS8PBF: DC to DC Converter Single Step Down 5 Volt to 25 Volt 8 Pin SOIC N
  • LT1376CS8PBF: DC to DC Converter Single Step Down 5 Volt to 25 Volt 8 Pin SOIC N
  • LT1376HVCSPBF: DC to DC Converter Single Step Down 5 Volt to 30 Volt 16 Pin SOIC N
Category: Switching Voltage Regulators
Buy Paper Tape & Reel Capacitor Z5U Items Including
  • GRM219E41H104MA01D: Capacitor Ceramic 0.1uf 50 Volt Z5U 20% Surface Mount 0805 85C Paper
  • 12065E104ZAT2A: Capacitor 0.1µF 50 Volt Z5U -20% to 80% Surface Mount
  • C0805C104Z5UAC TU: Capacitor Ceramic 0.1uf 50 Volt Z5U -20% to 80% Surface Mount 0805 85C Paper
  • C0805C103M5UAC TU: Capacitor Ceramic 0.01uf 50 Volt Z5U 20% Surface Mount 0805 85C Paper
  • C0805C104M5UAC TU: Capacitor Ceramic 0.1uf 50 Volt Z5U 20% Surface Mount 0805 85C Paper
Category: Ceramic (SMD)
Buy PC Pins Push Button Momentary Switch Items Including
  • AML21CBA3AC: Switch Push Button Double Pole Double Throw ( DPDT ) Square Button Momentary Contact PC Pins/Push-on through Hole/Panel Mount
  • 39-261 RED: SPDT Pushbutton Switch PC Mount (Push Button)
  • 39-251 RED: Switch Push Button N.O./N.C
  • EP12SD1CBE: Switch PB SPDT MOM Tiny PC MNT (Push Button)
  • 32-01: Switch Push Button N.O./N.C
Category: Push Button
Buy Tape & Reel SMD Optoisolators Items Including
  • FOD817BSD: Optocoupler DC-in 1 Channel Transistor DC Output 4 Pin Pdip Surface Mount Black
  • 4N37SR2M: Optocoupler DC-in 1 Channel Transistor with Base DC Output 6 Pin Pdip Surface Mount White
  • FOD817ASD: Optocoupler DC-in 1 Channel Transistor DC Output 4 Pin Pdip Surface Mount Black
  • H11AV1SR2M: Optocoupler DC-in 1 Channel Transistor with Base DC Output 6 Pin Pdip Surface Mount White
  • 4N26SR2M: Optocoupler DC-in 1 Channel Transistor with Base DC Output 6 Pin Pdip Surface Mount White
Category: Optoisolators
Buy Solder Mini Board Connectors Items Including
  • 5173279-3: Board to Board Mini Mite Plug Assy 50P
  • 770166-2: Connector Header 2 Position 4.14MM Solder Straight Thru-Hole 2 Terminal 1 Port
  • 770970-1: 08P Mini Umnl R/A HDR Assy SN
  • 1-770186-0: Connector Header 12 Position 4.14MM Solder Straight Thru-Hole 12 Terminal 1 Port
  • 1-770972-0: 12P Mini Umnl R/A HDR Assy SN
Category: Pin & Socket
Buy SPDT Small Form Relay Items Including
  • G5V-1-DC12: G5V-1 Small PC Mount Relay Contact Form: SPDT
  • G5V-1-DC5: G5V-1 Small PC Mount Relay Contact Form: SPDT
  • G6E-134P-ST-US-DC48: G6E Small PC Mount Relay Contact Form: SPDT
  • JS1-12V-F: JS Small PC Mount Relay Contact Form: SPDT (Power)
  • G5LE-1-DC5: G5LE Small PC Mount Relay Contact Form: SPDT
Category: Miniature
Buy USB Tyco Video Items Including
  • 292336-1: Connector USB 2.0 Type a Receptacle 4 Position 2 Mm Solder Right Angle Thru-Hole 4 Terminal 1 Port
  • 292304-1: Connector USB Recepticle 4 Position 2.5MM Solder Right Angle Thru-Hole 4 Ter
  • 440260-1: Connector USB Recepticle 4 Position 2MM Solder Right Angle Thru-Hole 4 Termi
  • 292303-1: Connector USB Recepticle 4 Position Solder Right Angle Thru-Hole 4 Terminal
  • 292304-2: 292304 USB B R/A Recp Connector Lead
Category: USB
Buy Screw Cinch Barrier Blocks Items Including
  • MS-17-141: Connector Accessories Marker Strip for 17 Position Barrier Blocks Nema Grade XPC
  • MS-20-141.: 20A Barrier Strip Terminal Block 2 Rows 1 Deck
  • MS-12-140.: 15A Barrier Strip Terminal Block 2 Rows 1 Deck
  • 6-140: Connector Barrier Strip 6 Position 9.53MM Screw Straight Panel Mount 15 Amp
  • 8-140: 8 Contact 9.53MM Double Row Barrier Terminal Block
Category: Terminal Blocks
Buy Bi-Directional IC Counter Up Down Items Including
  • 74F193SC: Counter Single 4 Bit Asynchronous Binary Up/Down 16 Pin SOIC
  • SN74LS193N: Synchronous 4 Bit Up/Down Counter
  • 74HC191D,652: Counter Single 4 Bit Asynchronous Binary Up/Down 16 Pin so Bulk
  • 74HC193N,652: Counter Single 4 Bit Synchronous Binary Up/Down 16 Pin Pdip Bulk
Category: Counter Shift Register
Buy Clear Alpha Cable Items Including
  • FIT-221-3/64-CL103: Clear Polyolefin Round Heat Shrink Tubing -4 Feet
  • FIT-221-1/16-CL103: Clear Polyolefin Round Heat Shrink Tubing -4 Feet
  • FIT-221-3/8-CL103: Clear Polyolefin Round Heat Shrink Tubing -4 Feet
  • FIT-221-3/4-CL105: Clear Polyolefin Round Heat Shrink Tubing -4 Feet
Category: Heat Shrink Tubing
Buy Ieee-488 Bus Tube Items Including
  • SN75160BDW: Octal Transmitter/Receiver IEEE-488 20 Pin SOIC
  • SN75ALS160DW: Octal Transmitter/Receiver IEEE-488 20 Pin SOIC
Category: Line Driver or Receiver
Buy To-220 Fixed LDO Regulators Items Including
  • LM2937ET-5.0: 5V Fixed Positive LDO Regulator
  • LM1084IT-3.3: LM1084 TO-220 LDO 5A 3.3V POS V-Reg
  • LM7905CT: Low Drop out (LDO) Regulator Negative 5 Volt 1.5A 3 Pin (3+Tab) TO-220
  • LM3940IT-3.3/NOPB: Low Drop out (LDO) Regulator Position 3.3 Volt 1A 3 Pin (3+Tab) TO-220
  • LM2931AT-5.0/NOPB: Low Drop out (LDO) Regulator Position 5 Volt 0.1A 3 Pin (3+Tab) TO-220
Category: Voltage Regulators
Buy Flange Mount AC Power Receptacles Interconnects Items Including
  • 10DRCG5: Power Line Filter 2 Stage 50HZ/60HZ 10A 250VAC Quick Connect Flange Mount
  • 6EG1: Power Line Filter RFI 50HZ/60HZ 6A 250VAC Solder Lug Flange Mount
  • 20EMC1@1: Power Line Filter 50HZ/60HZ 20A 250VAC Quick Connect Flange Mount
  • 10VT1: Power Line Filter Multi-Purpose RFI 50HZ/60HZ 10A 250VAC Quick Connect Flange Mount
  • 10EMC1@1: Power Line Filter RFI 50HZ/60HZ 10A 250VAC Threaded Stud Flange Mount
Category: AC Power Filtered Receptacles
Buy Serial Voltage to Current Converter Items Including
  • AD1851R-J: Digital to Analog Converter 1 Channel R-2R 16 Bit 16 Pin SOIC
  • AD420ANZ-32: Digital to Analog Converter 1 Channel Delta-Sigma 16 Bit 24 Pin Pdip
  • AD420ARZ-32-REEL: Digital to Analog Converter 1 Channel Delta-Sigma 16 Bit 24 Pin SOIC
  • AD660AN: Digital to Analog Converter 1 Channel R-2R/Current Steering 16 Bit 24 Pin Pdip N
  • AD660AR: Digital to Analog Converter 1 Channel R-2R/Current Steering 16 Bit 24 Pin SOIC
Category: D/a (SMD) Converters
Buy Cable Mount Wire Clamps Items Including
  • P-302H-CCT: 2 Contact Jones Plug with Hood 180&Deg
  • Clamp
  • P-304H-CCT: 4 Contact Jones Plug with Hood 180&Deg
  • Clamp
Category: Headers and PCB Receptacles