Molded Resistor 0 Ohm   to   Open Frame 5V AC/DC Power Adapter

Buy Molded Resistor 0 Ohm Items Including
  • 4116R-1-331LF: 2.25WATT 330 Ohm Isolated Thick Film Molded Resistor Rohs Compliant
  • 743C083472JP: Resistor Thick Film Array 4.7K Ohm 5% 0.4 Watt ±200PPM/C Isolated Molded 8 Pin 2008 (4 X 0805) Concave Surface Mount Plastic
  • 744C083102JP: Resistor Thick Film Array 1K Ohm 5% 0.5W (1/2W) ±200PPM/C Isolated Molded 8 Pin 2012 (4 X 1206) Concave Surface Mount Plastic
  • 745C101102JP: Resistor Thick Film Array 1K Ohm 5% 0.5W (1/2W) ±200PPM/C Bus Molded 10 Pin 2512 Concave Surface Mount Plastic
  • 745C101222JP: Resistor Thick Film Array 2.2K Ohm 5% 0.5W (1/2W) ±200PPM/C Bus Molded 10 Pin 2512 Concave Surface Mount Plastic
Category: Resistor Arrays (SMD)
Buy D-Subminiature Plastic D Sub Items Including
  • TA-15P: Discrete Wire IDC Plug D-Subminiature Connector
  • RT16041: Connector Accessories Plastic
  • DA-51210-1.: Connector Cover Plastic D-Sub Cover Size a, DA512101
Category: Crimp
Buy Box Quick Disconnect Male Terminal Items Including
  • 19705-4301: 19705 Quick Disconnect Terminal Male 10.29MM 7.9MM Tin over Nickel Box
  • 197054201: 19705 Quick Disconnect Terminal Male 7.9MM Tin Box
  • 197054001: 19705 Quick Disconnect Terminal Male 7.9MM Tin Box
Category: Terminals
Buy Mdip Op Amp ICs Items Including
  • LF347N: Wide Bandwidth Quad J-Fet Op Amp Packaging: DIP-14 (Hi-Speed Op-Amps)
  • LF442CN: Low Power Jfet Input Op Amp Packaging: DIP-8 (Analog/Linear)
  • LF444CN: Linear Quad Low Power Jfet Input OP AMP DIP-14 (Analog/Linear)
  • LMC6001BIN/NOPB: OP Amp Single General Purpose to O/P 15.5 Volt 8 Pin Pdip
  • LF411CN: Op Amp Single General Purpose ±18 Volt 8 Pin (Hi-Speed Op-Amps)
Category: Low Power Op-Amps
Buy Tssop Clock IC Items Including
  • 932S401EGLF: Server Main Clock IC
  • 83054AGILF: Single Ended I/O 4:1 LvCMOS MUX BUFFER.TSSOP16 IC
  • 8533AG-01LF: 4 Lvpecl out Buffer IC
  • 8523BGLF: 4 Hstl out Buffer IC
  • 557G-06LF: 1 to 4 Hcsl Clock Buffer IC
Category: Clock Management
Buy SPDT Mounting Button Items Including
  • LB15RKW01-5C24-JC: Switch Push Button on (on) Single Pole Double Throw ( SPDT ) Rectangular Button 3A 250VAC 30VDC Momentary Contact Quick Connect/Solder Lug
  • LB15CKG01-5C-JC: Switch Push Button on (on) Single Pole Double Throw ( SPDT ) Round Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact Quick Connect/Solder Lug
  • MSP105F: SPDT Push Button Momentary Switch
  • AML21BBA-2BA: Switch Push Button Single Pole Double Throw ( SPDT ) Square Button Momentary Contact Quick Connect/Solder Panel Mount
  • LB15RKW01-5F24-JF: Switch Push Button on (on) Single Pole Double Throw ( SPDT ) Rectangular Button 3A 250VAC 30VDC Momentary Contact Quick Connect/Solder Lug
Category: Push Button
Buy Brass Tyco Crimp Items Including
  • 745229-4: Wire Terminal 0.8 MM2 Brass Gold Finish
  • 640706-1: Crimp PIN Male 18-24AWG Brasscrimp PIN
Category: Crimp
Buy HDR Interconnects .100 Inch (2.54MM) Series Items Including
  • 10-89-7101: Conn HDR Vert Brkaway 10P Tin, Dual Row (.100 Inch (2.54MM) Series)
  • 10-89-7122: Conn HDR Vert Brkaway 12P (.100 Inch (2.54MM) Series)
  • 10-89-7262: Conn HDR Vert Brkaway 26P (.100 Inch (2.54MM) Series)
  • 10-89-7081: Conn HDR Vert Brkaway 8P Tin, Dual Row (.100 Inch (2.54MM) Series)
Category: .100 Inch (2.54MM) Series
Buy Panel Mount Potentiometer 1K Items Including
  • RV4NAYSD102A: Resistor Pot 1K Ohm 10% 2 Watt 6.35MM Solder Lug Panel Mount
  • RV4NAYSD104A: Resistor Pot 1K Ohm 10% 2 Watt 6.35MM Solder Lug Panel Mount
  • 3590S-1-102L: 3590 1K Ω Wirewound Potentiometer Ohms: 1 K
  • 5127R1K-L.50: 1 Turn 1000 Ohm Wirewound Potentiometer
Category: Potentiometers
Buy TVS Unidirectional Transient Voltage Suppressors Items Including
  • SMBJ12A-E3/52: Unidirectional Transient Voltage Suppression (TVS) 600 Watt 12 Volt 5%
  • SMBJ30A-E3/52: Unidirectional Transient Voltage Suppression (TVS) 600 Watt 30 Volt 5%
  • MMBZ15VALT1G: Diode Transient Voltage Suppressor Dual/Single Unidirectional/Bidirectional 12 Volt 40S 3 Pin SOT-23
  • P6KE12A-E3/54: Unidirectional Transient Voltage Suppression (TVS) 600 Watt 12 Volt 5%
  • 1N6373G: Diode Transient Voltage Suppression (TVS) Single Unidirectional 5 Volt 1.5K Watt 2 Pin Case 41A-04 Box
Category: TVS
Buy Solder RF Jack Items Including
  • 908-22101T: Board Terminated Female Mmcx Connector Surface Mount Jack
  • 5227169-7: BNC Solder Jack Receptacle ( RF Connectors)
  • 1053226-1: Connector SMA Receptacle 26.5GHZ Solder Straight Gold
  • 413524-5: BNC Connector Jack Decoupler PCB Rtang
  • 5226990-6: Connector BNC Receptacle 0HZ to 4GHZ 50 Ohm Solder Right Angle Thru-Hole Gold
Category: BNC
Buy Dual Transceiver Interface Items Including
  • MAX232IN: Dual RS-232 Driver/ Receiver Packaging: DIP-16
  • ADM202EARN: Dual Transmitter/Receiver RS-232 16 Pin SOIC N
  • LT1081CNPBF: Dual Transmitter/Receiver RS-232 16 Pin Pdip N
  • ADM232AARNZ: Dual Transmitter/Receiver RS-232 16 Pin SOIC N
  • MAX3223EIDB: Dual Transmitter/Receiver RS-232 20 Pin Ssop
Category: Line Driver or Receiver
Buy Rail Ttl Texas Items Including
  • DS90CR288AMTD: Low Voltage Differtial Signal ( LVDS ) Deserializer 56 Pin Tssop
  • DS90LV019TM: Low Voltage Differtial Signal ( LVDS ) Driver/Receiver 0.45 Volt 14 Pin SOIC
  • DS92LV1224TMSA: Low Voltage Differtial Signal ( LVDS ) Deserializer 28 Pin Ssop
  • DS90C385AMT/NOPB: Low Voltage Differtial Signal ( LVDS ) Flat Panel Display 0.45 Volt 56 Pin Tssop
  • DS90C363BMT/NOPB: Low Voltage Differtial Signal ( LVDS ) Flat Panel Display 0.45 Volt 48 Pin Tssop
Category: LVDS Circuits
Buy Polyvinyl Chloride Awg Copper Items Including
  • 3365/64: Flat Cable Polyvinyl Chloride 64CONDUCTORS 28AWG 300 Volt Gray/Red Edge 30.48M Roll
  • 19154-0004: 19154 18-22AWG Butt Splice Terminal Material: Copper
  • 3659/37: Round Flat Cable 37 Conductors 28 AWG 30.48M-91.44M 10.9MM Tinned Copper Black Gray 300 Volt Roll
Category: Cables
Buy Straight SMA to SMA Cable Items Including
  • 1050756-1: Connector SMA PL 0HZ to 18GHZ 50 Ohm Solder Straight Cable Mount
  • 1050854-1: Connector RF SMA AMP 2002-5015-00 Solder Jack
  • 1050525-1: Connector RF SMA AMP 2001-5003-02 Solder Plug
  • 1051664-1: Connector SMA PL 0HZ to 12.4GHZ 50 Ohm Crimp Straight Cable Mount Gold
  • 227531-1: Connector SMA PL 0HZ to 18GHZ Solder Straight Cable Mount
Category: SMA
Buy Y5V 2.2uf Capacitor Items Including
  • C0603C224Z4VAC 7411: Capacitor Ceramic Multilayer Y5V .22uf +80/-20% 16V
  • 0805YG225ZAT2A-CT: Capacitor 0805 Y5V 2.2uf +80/-20% 16V Unmarked 7IN T/R
  • 0805ZG225ZAT2A-CT: Capacitor 0805 Y5V 2.2uf +80/-20% 10V Unmarked 7IN T/R
  • 1210ZG226ZAT2A-CT: Capacitor Ceramic Multilayer 1210 Y5V 22uf +80/-20% 10V
Category: Ceramic (SMD)
Buy Black AC Regulator Items Including
  • ST-122A: AC-to-DC Regulated Switching Wall Adapter
  • ST-121A: Switching Power Adapter with Screw Terminals and LED
  • ST-12500: Switching Power Adapter with Screw Terminals and LED
  • ST-241A: Switching Power Adapter with Screw Terminals and LED
Category: Wall Transformers
Buy Rail Power NPN Items Including
  • TIP120.: Transistor TIP120 NPN Power Darlingtonfor More About Transistors Click Here
  • MJE3055T: GP BJT Silicon Plastic Power Transistors DC Current Gain Specified to 10A
  • TIP102: Transistor NPN Power Darlingtonfor More About Transistors Click here (Darlington)
Category: Darlington
Buy Straight Amp Terminal Block Items Including
  • 8-140: 8 Contact 9.53MM Double Row Barrier Terminal Block
  • GGE-10-10P-R: GGE-10 10 Contact 2 Row Terminal Block
  • GGE-20-6P-R: GGE-20 6 Position 2 Row Terminal Block Panel Mount
  • MS-8-142.: 142 Barrier Strip Terminal Block
  • 4-141: 141 4 Position Terminal Block
Category: Terminal Blocks
Buy Minimelf Sod-80 Voltage Regulator Diodes SMD Items Including
  • TZM5245B-GS08: Diode Zener Single 15 Volt 5% 500M Watt Automotive 2 Pin Mini-Melf SOD-80
  • TZMC5V6-GS08: Diode Zener Single 5.6 Volt 5% 500M Watt Automotive 2 Pin Mini-Melf SOD-80
Category: Zener (SMD) Diodes
Buy Osttj Cable Terminators Items Including
  • OSTTJ035153: Osttj 5.08MM Series Terminal Block
  • OSTTJ0231530: Osttj 3.5MM Series 2P-24P Terminal Block
  • OSTTJ025153: Osttj 5.08MM Series Terminal Block
Category: Terminal Blocks
Buy Quick Connect Double Action Switch Items Including
  • V-10G3-1C24-K: Basic Lever Switch Terminal Type: .183 Inch Quick Connect
  • V7-1V19E9-048: Switch Snap Action N.O./N.C
  • E19-00A.: Switch Snap Action N.O./N.C
  • E63-00H.: Switch Snap Action N.O./N.C
  • 23AC80: Switch Safety Interlock N.O./N.C (Snap)
Category: Snap
Buy Serial Analog Digital Converter Sigma Delta Items Including
  • AD7706BRUZ: Analog to Digital Converter Single Delta-Sigma 0.5K SPS 16 Bit Serial 16 Pin Tssop
  • AD7709ARUZ: Analog to Digital Converter Single Delta-Sigma 0.105K SPS 16 Bit Serial 24 Pin Tssop
  • AD7712ARZ: Analog to Digital Converter Single Delta-Sigma 1.028K SPS 24 Bit Serial 24 Pin SOIC W
  • AD7732BRUZ: Analog to Digital Converter Single Delta-Sigma 15.437K SPS 24 Bit Serial 28 Pin Tssop
  • AD7790BRMZ: Analog to Digital Converter Single Delta-Sigma 0.12K SPS 16 Bit Serial 10 Pin Msop
Category: A/D (SMD) Converters
Buy Pipelined ADC Converters Items Including
  • AD9280ARSZ: Single Analog to Digital Converter Pipelined 32MSPS 8 Bit Parallel 28 Pin Ssop
  • AD9200JRSZ: Analog to Digital Converter Single Pipelined 20 Msps 10 Bit Parallel 28 Pin Ssop
  • AD9214BRS-105: Single Analog to Digital Converter Pipelined 105MSPS 10 Bit Parallel 28 Pin Ssop
  • AD9215BRU-105: Single Analog to Digital Converter Pipelined 105MSPS 10 Bit Parallel 28 Pin Tssop
  • AD9218BST-80: Analog to Digital Converter 2 Channel Dual 10 Bit 105/80/65 Msps Parallel Access PQFP48
Category: A/D (SMD) Converters
Buy To-220AB Silicon Controlled Rectifier SCR Items Including
  • C122M: Thyristor Diode Silicon Controlled Rectifier 8A 600V TO-220
  • S6025L: Thyristor Silicon Controlled Rectifier 600 Volt 16 Amp 3 PIN3+ Tab TO-220AB Isolated
  • BT152-600R,127: Thyristor SCR 650 Volt 220A 3 Pin (3+Tab) TO-220AB
  • TYN612RG: Thyristor SCR 600 Volt 145A 3 Pin (3+Tab) TO-220AB
  • TYN616RG: Thyristor Silicon Controlled Rectifier 600 Volt 200 Amp 3 Pin 3+ Tab TO-220AB Tube
Category: Thyristor
Buy Solder SMA Female to SMA Female Items Including
  • 901-143-4: Board Terminated Female SMA Connector Solder Receptacle
  • 901-144-8RFX-VP-R: SMA Female Connector Orientation: Straight
Category: RF Connectors
Buy Dual Interface Rs-232 SMD Items Including
  • MAX3222IPW: Dual Transmitter/Receiver RS-232 20 Pin Tssop
  • MAX202CD: Dual Transmitter/Receiver RS-232 16 Pin SOIC
  • LT1781ISW: Dual Transmitter/Receiver RS-232 16 Pin SOIC W
  • MAX232DR: Interface 5V Dual RS232 Driver/Receiver SOIC-16 (Rs-232 (SMD) )
  • LTC2803IDHCPBF: Dual Transmitter/Receiver RS-232 Automotive 16 Pin DFN EP
Category: RS-232 (SMD)
Buy Electrolytic Surface Mount 220 Capacitor Items Including
  • NACZ221M16V6.3X8TR13F: Capacitor 220 uf 16 Volt 20% 6.3 X 8MM Surface Mount 280MA 1000 Hour Tape and Reel
  • EEE-FK0J221P: Capacitor 220 uf 6.3 Volt 20% 6.3 X 5.8MM Surface Mount 240MA 2000 Hour Tape and Reel
  • EEE-FK1E221P: Capacitor 220 uf 25 Volt 20% 8 X 10.2MM Surface Mount 600MA 2000 Hour Tape and Reel
  • NACZ221M50V 10X10.5TR13F: Capacitor Aluminum Lytic 220uf 50 Volt 20% (10 X 10.5MM) Surface Mount 0.22 Ohm 450MA 2000H 105C
Category: Organic
Buy Solder Header Assy Tyco Items Including
  • 1-640383-2: Connector Unshrouded Header 12 Position 3.96 Mm Solder Straight Thru-Hole
  • 644518-2: Connector Wire to Board Header 2 Position 2.54MM Solder Straight Thru-Hole
  • 644752-7: Connector Wire to Board Header 7 Position 3.96 Mm Solder Straight Thru-Hole
  • 644894-4: Connector Shrouded Header 4 Position 2.54MM Solder Right Angle Thru-Hole
  • 1-640457-4: Connector Wire to Board Header 14 Position 2.54MM Solder Right Angle Thru-Hole
Category: Headers and PCB Receptacles
Buy Open Frame 5V AC/DC Power Adapter Items Including
  • NLP40-7629J: 5V/12V Dual Output Open-Frame Switching Power Supply
  • MAP40-3003: AC/DC Supply Triple Output 5 Volt/15 Volt/-15 Volt 3A/1.5A/0.2A 40 Watt 8 Pin
  • MAP55-4000: AC/DC Supply Quad Output 5 Volt/12 Volt/-5 Volt/-12 Volt 6A/3A/0.5A/0.5A 55 Watt 11 Pin
  • MAP40-3000: AC/DC Supply Triple Output 5 Volt/12 Volt/-12 Volt 3A/2A/0.3A 40 Watt 8 Pin
  • NLP25-7608J: AC/DC Supply Triple Output 5 Volt/12 Volt/-12 Volt 2A/0.8A/0.1A 20.8 Watt 8 Pin
Category: Open Frame