Tyco Amp D Sub Plug   to   Female Standoffs

Buy Tyco Amp D Sub Plug Items Including
  • 5749767-1: Connector High Density D-Sub PIN 15 Position 2.29MM Solder Right Angle Thru-Hole 15 Terminal 1 Port Box
  • 747912-2: 747912 25 Contact 2 Row D-Sub Connector
  • 5749639-1: 749639 62 HD22 Plug RA (in FM BL)
  • 749768-1: 749768 15 HD22 Plug RA (Sl FM BL)
  • 1658641-3: Connector D-Sub Plug 50 POS (Crimp)
Category: D-Subminiature
Buy Male Female 3 Position Connector Items Including
  • 722A: 2.1MM Male Power Jack (Rectangular Connectors)
  • 5165-0: Connector Banana Plug-Binding Post Adapter
Category: Power Connector
Buy Single Pole Double through Switch Items Including
  • SS12SDP2: Switch Slide on None on Single Pole Double Throw ( SPDT ) Top Slide 0.1A 30VDC 10000CYCLES PC Pins Thru-Hole
  • M2B15AA5G13-FA: Switch Push Button on (on) Single Pole Double Throw ( SPDT ) Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact V-Bracket Bracket Mount
  • 1101M1S2ZBE2: Switch Slide on None on Single Pole Double Throw ( SPDT ) Top Slide 20VAC 20VDC 0.4VA Solder Lug Panel Mount
  • LB15RKW01-5C24-JC: Switch Push Button on (on) Single Pole Double Throw ( SPDT ) Rectangular Button 3A 250VAC 30VDC Momentary Contact Quick Connect/Solder Lug
  • MS12ASG13-RO: Switch Slide on None on Single Pole Double Throw ( SPDT ) Top Slide 0.1A 28VAC 28VDC 0.4VA 100000CYCLES PC Pins Bracket Mount/through Hole
Category: Slide
Buy DC Converter 480W Items Including
  • SD-500L-12: 480W Enclosed DC/DC Converter Input Voltage Range: 19V-72V
  • SD-500H-12: 480W Enclosed DC/DC Converter Input Voltage Range: 72V-144V
Category: Enclosed
Buy All Motion Motors Items Including
  • L293DNE: Motion Motor Control Quadruple Half-H Driver
  • L297/1: -Stepper Motor Controller DIP-20 Package
  • FAN8082: Bi-Directional DC Motor Driver PDIP-8 (Interface)
  • KAE-T0V10-DP: PIC-Servo SC Motion Control Chip (Interface)
  • L6228PD: Bipolar Stepper Motor Driver 36 Pin So
Category: Motor / Motion Control
Buy IR Sensors Robotics Items Including
  • KSR6: Ladybug Robot with IR Sensor Kit
  • KSR4: Kit Robot IR Sensors Dimensions: 5.5 X 5.9 X 3.9 Inch
  • 28108: QTI Line Follower Appkit for Boe-Bot 38 Pieces IR Sensors (Kits)
  • 21-880: Line Tracking Mouse Kit Three Photo Interrupters
Category: Robotics
Buy Lm Voltage Regulator Items Including
  • 78L12AC: LM Standard Regulator 12 Volt 0.14AMP 3 -Pin (Analog/Linear)
  • 7905T: LM Standard Regulator -5 Volt 1 Amp 3 Pin 3+ Tab TO-220 Rail (Analog/Linear)
Category: Voltage Regulators
Buy Octal D Latch Items Including
  • MM74HC373WM: 3 State Octal D-Type Latch (Logic)
  • SN74LS373N: Octal Transparent Latch and Edge Trigger Flip Flop
  • 74HC573: 3 State Octal D-Type Transparent Latch CMOS Typical Propagation Delay: 18 Ns
  • 74HCT573: Tri State Octal D Type Transparent Latch TTL Input Characteristic Compatible
  • 74HC373: Octal D-Type Transparent Latches with Tri-State Output Packaging: DIP-20
Category: Latch
Buy BNC to Banana Post Items Including
  • GB1BN2: Female BNC-to-Double Banana Binding Posts
  • STD BIND POST D/BNC-R: Male BNC-to-Double Banana Binding Posts
Category: Test Leads,Plugs,Jacks & Clips
Buy Capacitor 1200pf SMD Items Including
  • 06035C122KAT2A-CT: Capacitor 0603 X7R 1200pf 10% 50V 7IN TR
  • 08055C122JAT2A: Capacitor 0805 X7R 1200pf 5% 50V 7IN TR
Category: Ceramic (SMD)
Buy Temperature Kits Items Including
  • K8067: Temperature Sensor Kit (Test & Measurement)
  • CJKIT-20452: Learn to Solder and Program Temperature Logger Kit
  • CJKIT-21082: Temperature Sensor Kit
  • CJKIT-20428: PID Temperature Controller Kit 16MHZ Resonator
  • VM132: Universal Temperature Sensor Applications: (Test & Measurement)
Category: Test & Measurement
Buy DC to DC IC SMD Items Including
  • YNM05S05: Module DC to DC 5VIN 1 Output 0.7525 Volt to 3.63 Volt 5A 5 Pin Surface Mount
  • LT1317CMS8PBF: DC to DC Converter Single Step Up 1.5 Volt to 12 Volt 8 Pin Msop
  • DCP010505DBP-U: DC to DC Converter Dual Step Down 4.5 Volt to 5.5 Volt 7 Pin SOP
  • DCP021212U: DC to DC Converter Single 10.8 Volt to 13.2 Volt 12 Pin SOP
  • DCR011205U: DC to DC Converter Single Step Down 12 Pin SOP
Category: Switching (SMD) Voltage-Regs
Buy Unshrouded Pin Header Right Items Including
  • 7000-1X8RG-B: 8 Pin 0.1 Inch Single Row Male Header Current: 3A
  • 2012-254-2X8RG: 0.1 Inch 16 Pin 2 Row Male Header Plating: Gold
Category: Headers and PCB Receptacles
Buy Metallized Polyester Film Capacitors Items Including
  • B32529-C 103-J: 0.01µF 63 Volts 5% Metallized Polyester Film Capacitors (Mkt)
  • B32529-C105J: 1µF 63 Volts 5% Metallized Polyester Film Capacitors (Mkt)
  • ECQ-E6104KF: Ecqe 0.1µF 630VDC Metallized Polyester Film Capacitors
  • 103MPR400K: 0.01 µF 400VDC 10% Radial Metallized Polypropylene Film Capacitor
  • MER104J1HA0: 0.1uf Metallized Polyester Film Capacitor 50 Volt
Category: Metal Polyester (Mylar) Film
Buy Digital Potentiometer 50K Log Items Including
  • AD5232BRUZ50: Digital Potentiometer 256 Position 50K Ohm Dual 16 Pin Tssop
  • AD5233BRUZ50: Digital Potentiometer 64 Position 50K Ohm Quad 24 Pin
Category: Digital Potentiometers
Buy Bulk Red LED 5MM Items Including
  • HLMP-3301-FG000: LED Uni-Color Red 635NM 2 Pin T-1 3/4 Bulk
  • HLMP-3351-D0000: LED Uni-Color Red 635NM 2 Pin T-1 3/4 Bulk
  • HLMP-EH08-WZ000: LED Uni-Color Red Orange 621NM 2 Pin T-1 3/4 Bulk
  • KR5005S: LED Uni-Color Red 660NM 2 Pin T-1 3/4 Bulksingle Color LED F 5MM Round Shape
  • MPR5356K: LED Uni-Color Red 700NM 2 Pin Bulksingle Color LED 2.5 X 5MM Rectangular Shape
Category: Standard Output LEDs (SMD)
Buy Push Button Itt Items Including
  • 700201201: 1/4-40 UNS Hex Nut for Sub/Min Push Button
  • 464900201: 10-48 UNS Hex Nut for Sub/Min Push Button
  • 894102000: Black Round Concave Push Button Switch Cap
  • 8221SHZGE: Switch Pushbutton DPDT MOM S-Lug (Push Button)
  • 752702000: Switch Access Push Button Switch Round Cap
Category: Push Button
Buy Ceramic Radial Capacitor Kits Items Including
  • 171483: Monolithic Ceramic Capacitor KIT Refill ±20% +10°C to +85°C
  • MONOLITHIC KIT: Monolithic Ceramic Capacitor Kit 10 Pcs. 22pf
Category: Radial Ceramic
Buy P8X32A Propeller Chip Items Including
  • P8X32A-D40: Microcontroller Propeller Chip -40 Pin DIP Chip Model Number:
  • P8X32A-M44: Microcontroller Propeller Chip -44 Pin QFN Chip Model Number:
  • P8X32A-Q44: Microcontroller Propeller Chip -44 Pin QFP Chip Model Number:
  • 32212: Propeller Proto Board (Prototyping Systems)
Category: Microcontrollers
Buy Awg 24 Connector Items Including
  • 1-66105-9: 66105 24-20 AWG Pin & Socket Connectors
  • 66570-3: 24-28 AWG D-Sub Male Solder Contact
  • 39-00-0038: Mini-Fot JR Female Contact 18-24 AWG [email protected] Female Mini-Ft JR
  • 323994: 24-26 AWG Butt Disconnect Splice Terminal
  • 39-00-0164: Contact Female Mini-Fit JR 18-24 AWG Goldcontact Female Mini-Fit JR
Category: Circular
Buy Crystal Oscillator 20 Mhz Items Including
  • TQR49U14M7456A2010: 14.7456 MHz 50PPM HC49/UA 20 pf Crystal Oscillator
  • OSC20: Crystal Oscillator 20MHZ 100PPM 5V 20MA 10NS R/F
Category: Crystals
Buy RF Cable with Angle Connectors Items Including
  • 908-43300-VP: Mmcx 4 Piece Right-Angle Connector
  • 908-43300: Connector Mmcx PL 0HZ to 6GHZ 50 Ohm Crimp Right Angle Cable Mount Gold
  • 31-2381: Connector TNC PL 0HZ to 11GHZ 50 Ohm Crimp Right Angle Cable Mount Silver/Gold
  • 901-9531-3SF: Connector SMA PL 0HZ to 18GHZ 50 Ohm Solder Right Angle Cable Mount Gold over Nickel
  • 908-43400: Cable Terminated Male Mmcx Connector Solder Plug
Category: RF Connectors
Buy Capacitor X7R 22uf Items Including
  • C1210C225K3RAC TU: Capacitor Ceramic 2.2uf 25 Volt X7R 10% Surface Mount 1210 125C Plastic
  • C3216X7R1C225K: Capacitor Ceramic 2.2uf 16 Volt X7R 10% Surface Mount 1206 125C
  • C1206C225K4RAC TU: Capacitor Ceramic 2.2uf 16 Volt X7R 10% Surface Mount 1206 125C Plastic
  • C0805C225K8RAC TU: Capacitor Ceramic 2.2uf 10 Volt X7R 10% Surface Mount 0805 125C Plastic
  • C3216X7R1E225K: Capacitor Ceramic 2.2uf 25 Volt X7R 10% Surface Mount 1206 125C
Category: Ceramic (SMD)
Buy Panel Mount Indicator Light Items Including
  • KE12-4-03-01050: LED Panel-Mount Light Indicator
  • RL-13R-06-ASSBLY: 6 Foot Weatherproof Warm White LED Light Assembly *
  • RL-13R-08-ASSBLY: 6 Foot Weatherproof Amber LED Light Assembly *
  • RL-12R-05-ASSBLY: 6 Foot Weatherproof Blue LED Light Strip Assembly
  • 9950-X-00-00000-0002: Neon Bulb with Resistor (Lamps)
Category: Neon Lamps, Panel Mount, Indic
Buy Female Test Lead Items Including
  • CBB-069-R: 7 Inch BNC Female-to-Pigtail (Test & Measurement)
  • 5051: BNC Female to #8 Spade Lug
Category: Test Leads,Plugs,Jacks & Clips
Buy Serial LCD 20X4 Display Items Including
  • SGX-120L: Serial LCD Display Characters X Lines: 20 X 4 with Graphics
  • NHD-0420D3Z-FL-GBW-V3: Serial Liquid Crystal Display Module
  • 27979: 4 X 20 Serial LCD with Backlight Clear 4X20 Character Display
  • NHD-0420DZW-AY5: Yellow OLED Display Module
Category: Serial
Buy PCB Toggle SPDT Items Including
  • 7105MD9AV2BE: Switch Toggle SPDT Vert R/A PCB
  • ET01MD1CBE: Switch Toggle SPDT Seal PCB T/H
  • 7107SYCQE: Switch Toggle SPDT PCB 5 PCS
  • G/S(MTS-805BLK): Miniature Toggle Switch Contact Form: SPDT on-On
  • SWP124: Subminiature Toggle Switch Contact Form: SPDT on-On
Category: Toggle
Buy Linear 20 Bit ADC Items Including
  • LTC2431CMSPBF: Analog to Digital Converter Single Delta-Sigma 0.008K SPS 20 Bit Serial 10 Pin Msop
  • LTC2420CS8PBF: Analog to Digital Converter Single Delta-Sigma 0.008K SPS 20 Bit Serial 8 Pin SOIC N
  • LTC2420IS8PBF: Single Analog to Digital Converter Delta-Sigma 7.5SPS 20 Bit Serial 8 Pin SOIC N
  • LTC2428CGPBF: Single Analog to Digital Converter Delta-Sigma 7.5SPS 20 Bit Serial 28 Pin Ssop
  • LTC1294DCNPBF: Octal Channel Single Analog to Digital Converter SAR 46.5KSPS 12 Bit Serial 20 Pin Pdip N
Category: A/D (SMD) Converters
Buy Or Gate in ICs Items Including
  • CD4019BE: And/or Gate 4 Element 2 in CMOS 16 Pin Pdip
  • SN74AHC1G32DBVR: Or Gate 1 Element 2 Input CMOS 5 Pin SOT-23
  • MM74HC86M: XOR Gate 4 Element 2 in CMOS 14 Pin SOIC NIC
  • SN74LVC86AD: XOR Gate 4 Element 2 in CMOS 14 Pin Soicic
  • SN74LS86AD: XOR Gate 4 Element 2 in Bipolar 14 Pin SOIC
Category: Gates
Buy Female Standoffs Items Including
  • 8249: .375 Inch Hex Male/Female Standoff (Hardware)
  • 2057-440-AL-7: 2057 .187 Inch Hex Female Standoff
  • 4505-440-AL-7: 1/2IN Hex Male to Female Standoff
  • 2108-440-AL-7: 2108 .250 Inch Hex Female Standoff
  • 4513-440-AL-7: 3/16 Inch Hex Male to Female Standoff
Category: Spacers & Standoffs