Idc Interconnects to Amp 2 Position Circular Connector
Sorted by All-Round Favourites
Idc Interconnects 
Buy Idc Interconnects Items Including- 8200-16-R: Connector IDC DIP Plug 16PIN 1A Use with 37671
- 746285-1: Two Part IDC Board Connector 10 Contacts
- 8200-20-R: 8200 2.54MM IDC DIP Plug Connector 20 Position
- 8200-40-R: Connector IDC Plug DIP 40PIN 1A Use with 37920
- 8400-50: 8400 Conductornector IDC Plug 50 Conductortacts 1A
Altera CPLD 
Buy Altera CPLD Items Including- EPM570T100C4N: EPM570 CPLD: MAX II Family ( CPLDs )
- EPM7064BTC44-7N: EPM7064B MAX7000 CPLD 64 Macrocells ( CPLDs )
- EPM240GT100C3N: EPM240 MAX II CPLD 192 Marcocells ( CPLDs )
- EPM570GF256C5N: CPLD MAX II Family 440 Macro Cells 1879.7MHZ 0.18UM Technology 1.8 Volt 256 Pin Fbga
- EPM7032BTC44-3N: EPM7032B Programmable Logic:CPLD ( CPLDs )
Hewlett-Packard(H/P) Opto & Illumination 
Buy Hewlett-Packard(H/P) Opto & Illumination Items Including- HLMP-4100: Medium Output Orange LED Emitting Color: Orange Red
- HLMP-4700: T-1 3/4 Single Color LED RED 5 Mm
Fast Comparator 
Buy Fast Comparator Items Including- LT1714IGNPBF: Dual Comparator 4000 uV Offset-Max
- LT1715IMSPBF: 4NS Dual R2R Comparator
- LT1721CGNPBF: Quad Comparator 4500 uV Offset-Max
- AD8561ARUZ: Comparator 8000 uV Offset-Max 7 Ns Response Time
- AD8611AR: Comparator 7000 uV Offset-Max 4.5 Ns Response Time
Detector Diode 
Buy Detector Diode Items Including- 39-28-9248: 5566 Zero Bias Schottky Detector Diode 150MV Forward Voltage
- OPF482: Fiber Optic Photodiode Detector Panel Mount
- LIR2043: T1 Infrared Emitter Diode
- OP133: Infrared Emitter Diode (GaAs) (Opto Components)
- SD5421-002: Silicon PIN Photodiode (Opto Components)
AT89C55WD Family Microcontroller 
Buy AT89C55WD Family Microcontroller Items Including- AT89C55WD-24PC: 8 Bit Microcontroller 20K Bytes Flash
- AT89C55WD-24JU: AT89C55WD Bct/Fbt Series 8 Bit Transceiver
Dallas Semiconductor Interface 
Buy Dallas Semiconductor Interface Items Including- DS1232LP: Low Power Micromonitor Chip (Interface)
- DS1620: Temp Sensor Digital Serial (3 Wire) 8 Pin Plastic DIP
- DS1803Z-010+: DS1803 Dual 10K Digital Potentiometer
- DS1804U-010+: DS1804 10K Digital Potentiometer
- DS1833-5+: Processor Supervisor 4.625 Volt 50UA 3 Pin TO-92
Miniature Panel Mount LED 
Buy Miniature Panel Mount LED Items Including- 135-1432: LED Accessories Capacitor Miniature Panel Indicator
- 6202T5-5VLC: Bright Right Angle Sub-Miniature SMT LED Assemblies
- 4307T7: Single Color LED Yellow
- 6200T5: Single Color LED Green
- 6255T5-5V: Single Color LED Green
M27C1001 Family Eprom 
Buy M27C1001 Family Eprom Items Including- M27C1001-70F1: M27C1001 1 Mbit (128K Bit X8) UV Eprom 70 Ns CDIP32 (Memory)
- M27C1001-12F1: M27C1001 1 Mbit (128K Bit X8) UV Eprom 120 Ns CDIP32 (Memory)
- M27C1001-10F1: M27C1001 1 Mbit (128K Bit X8) UV Eprom 120 Ns CDIP32 (Memory)
- M27C1001-15F1: M27C1001 1 Mbit (128K Bit X8) UV Eprom 150 Ns CDIP32 (Memory)
Optical Isolator 
Buy Optical Isolator Items Including- HCPL-7800A-300E: Isolation Amplifier 3750V Isolation-Min
- 4N35SM: Optically Coupled Isolator Phototransistor Output
DC Gearhead 
Buy DC Gearhead Items Including- 32-004: 6VDC Reversible Gear Head Motor (DC Gearhead)
- B32-6V9RPM: 6VDC Reversible Gear Head Motor (DC Gearhead)
- 38-001: 12VDC Reversible Gear Head Motor (DC Gearhead)
- 38-004: 12VDC Reversible Gear Head Motor (DC Gearhead)
- 38-005: 12VDC Reversible Gear Head Motor (DC Gearhead)
Stepper Motor Voltage 
Buy Stepper Motor Voltage Items Including- 39BYG401A-R: 2 Phase Bipolar Stepper Motor Rated Voltage: 12VDC
- 57BYGH001-R: 4 Phase Unipolar Stepper Motor Rated Voltage: 5VDC
- 35BY48B08: 4 Phase Unipolar Stepper Motor Rated Voltage: 24VDC
- 25BY4801: 4 Phase Unipolar Stepper Motor Rated Voltage: 5VDC
- 57BYG084-R: 4 Phase Unipolar Stepper Motor Rated Voltage: 12VDC
Fusion Tape 
Buy Fusion Tape Items Including- 605980-2: 605980 Fusion Tape 1 X .020 X 30FT
- 608036-1: 608036 Silicone Fusion Tape 1 X36
Common Wealth AC 
Buy Common Wealth AC Items Including- FP-108-1: Fan 115VAC 120 CFM 120X120X38 Ball Bearings (AC)
- FP-108-1.: Fan 115VAC 112 CFM 120X120X38 Ball Bearings (AC)
- FP-108AX-S1-B-R(115): Fan 115VAC 23 CFM 80X80X2514W Ball Bearings
- CMWLTH FP-108-1-S1/T-R: Fan 115VAC 105 CFM 120X120X38 Sleeve Bearings
- FP108-1-S1-B/T-R: Fan 115VAC 105 CFM 120X120X38 Ball Bearings
Connector Power Header 9 Position 
Buy Connector Power Header 9 Position Items Including- 350828-1: 350828 09P Umnl Header Assembly PC 94VO
- 641971-1: 09P Umnl PIN Header Assembly V2 Natural
- 641972-1: 641972 09P Umnl PIN Header Assembly 94VO
- 350432-2: 09P Umnl PIN Header Assembly Natural
- 640501-2: 640501 09P MR Header Assembly V0 RED
Line Filter PC 
Buy Line Filter PC Items Including- 6EEAP: Power Line Filter 50HZ 60HZ 6A 250VAC PC Pins Thru-Hole
- 6EDP: Power Line Filter 50HZ 60HZ 6A 250VAC PC Pins Thru-Hole
Panasonic Metal Film Resistors 
Buy Panasonic Metal Film Resistors Items Including- ERX-2SJXR39V: Resistor Metal Film 2W 5 % 350 Ppm 1.1 Ohm
- ERO-S2PHF1000: EROS2 Metal Film Resistor Leaded 1/ 100OHM
- ERO-S2PHF4700: EROS2 Metal Film Resistor Leaded 1/ 470OHM
- ERA-3YEB103V: Resistor Metal Film 0603 10K Ohm 0.1% 1/16W ±25PPM/°C SMD Punched Carrier Tape Reel
- ERA-3YEB153V: Resistor Metal Film 0.063W 0.1 % 25 Ppm 15000 Ohm
Vishay Intertechnology IrLED 
Buy Vishay Intertechnology IrLED Items Including- TSHA4400: LED Infrared Emitting Diode (IrLED)
- TSHA5502: T1-3/4 High Speed Infrared Emitter Diode
- TLWB7600: Blue Water Clear Piranha LED (IrLED)
- TSAL6100: 5 MM 1 Element Infrared LED 940 Nm
- TSHG8200: IR Emitter DH 830NM 5MM 10 DEG-E2
Varistor Protection 
Buy Varistor Protection Items Including- S07K30: Varistor Protection:Transient Voltage Suppressor-Varistor
- S07K40GS2: Varistor Protection:Transient Voltage Suppressor-Varistor
- S10K 40: Varistor Protection:TVS-Varistor
- S10K175: Varistor Protection:Transient Voltage Suppressor-Varistor
- S10K250: Varistor Protection:Transient Voltage Suppressor-Varistor
Wire to Board Right Angle Header 
Buy Wire to Board Right Angle Header Items Including- 39-30-1180: Mini-Fit JR Right Angle Header Assembly Mounting PEG Male 18 Contacts
- 39-30-1100: Mini-Fit JR Right Angle Header Assembly Mounting PEG Male 10 Contacts
- 26-60-5080: Right Angle Header 8 Position Contact Termination: Hole Right Angle
- 39-30-0040: 5569 4CKT M/Fit Right Angle Header Assembly 556904A2210
- 22-05-3021: 7478 .100 Inch Pitch KK Series Solid Header Right Angle Friction Lock
Plastic Strain Relief 
Buy Plastic Strain Relief Items Including- 54012-1: CPC Strain Relief Size 23
- GC040-R: Backshell Hood D-Sub Plastic 9PIN
- MDC37H & 1015-37SC-R: Backshell Hood Metal Coated Plastic 37
- 500-411: Connector Accessories Hood 9 Pin D-Sub Metalized
- GC041-R: GC Hood D-Sub Plastic 15PIN 1000/CS
Kycon PCB Mount 
Buy Kycon PCB Mount Items Including- ST3120-3-WHT: 3.5MM Audio Jack all Plastic PCB Mount (Audio/Video)
- HDDSUB15S: Connector D-Sub .318 Inch R/a 15P-F SRT High Density Ojack Scre
Stand off Screws 
Buy Stand off Screws Items Including- 554808-1: 554808 HDW KIT Stand off Stud Metric
- 554043-2: 554043 Stand off Mounting Stud HEX HD
Electromechanical Keylock 
Buy Electromechanical Keylock Items Including- S116-1: SPDT Round Keylock Switch
- Y201132C203NQ: Switch Keylock DP 4A Solder LUG
- Y201132V203NQ: Switch Keylock DP 4A Solder LUG
- RM201-0: 2 Position Keylock Switch
- IG-406D-2341: Round Keylock Switch Mounting Hole: 0.75 Inches
Computer Products Servers 
Buy Computer Products Servers Items Including- TDS-718: Tiny Device Server with PoE and 1 RS-232/422/485 Port
- TDS-715: Tiny Serial-to-Ethernet Device Servers with PoE
- TDS-724: Tiny Device Server PoE 1 RS-232 1 RS-485 Ports
- NS-205G: Switch Unmanaged 5 Position Right Angle Industrial Technology
Highly Electric Snap 
Buy Highly Electric Snap Items Including- VS10N051C: SPDT -Nc Basic Miniature Switch
- VS10N021C2: SPDT -Nc Basic Miniature Switch
- SS0505A: SPDT -Nc Basic Subminiature Switch
Murata Buzzer 
Buy Murata Buzzer Items Including- PKM13EPYH4002-B0: Mixer/Osc Double-Bal 8 DIP ( Piezo Buzzers)
- PKB24SPCH36W1-B0: Transducer:Audio ( Piezo Buzzers)
- PKM17EPPH4001-B0: Mixer/Osc Double-Bal 8 DIP ( Piezo Buzzers)
- PKM22EPPH4001-B0: Micro Processor Unit 32BIT Coldf 256 Mapbga
- PKM22EPPH4002-B0: Audio Indicator Alerts Sounder/Ringer Piezo 3VP-p Solder Hole
White Cable 
Buy White Cable Items Including- CV-100-R: CV Cable TIE .1 Inch 'W X 4 Inch 'L White -100
- E057303002T: RCA Audio/Video Patch Cables Length:5 Ft
- 818-9*: 22 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
- 822-9*: 18 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
- 822-9: 18 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
Clock IC 50MHZ 
Buy Clock IC 50MHZ Items Including- 9DB403DGLF: PLL IC, (Analog/Linear)
- 9DB801BFLF: PLL IC, (Analog/Linear)
Amp 2 Position Circular Connector 
Buy Amp 2 Position Circular Connector Items Including- 206151-2: 206151 37 Contact Polyethylene Male
- 206433-2: 206433 8 Contact Polyethylene Female
- 796095-2: 796095 4 Contact Polyethylene Female
- 206137-2: 206137 7 Contact Polyethylene Male
- 788157-2: 788157 9 Contact Polyethylene Male