Start Saving Now»

Murata Buzzer   to   BNC

Sorted by All-Round Favorites

 
Prev  2593  2594  2595  2596  2597  2598  2599  Next 

Murata Buzzer

Murata Buzzer 

Buy Murata Buzzer Items Including
  • PKB24SPCH3601-B0: Audio Buzzer Piezo 12VDC 16MA Pin 3VDC 3100HZ to 4100HZ through Hole
  • PKM17EPPH4001-B0: Mixer/Osc Double-Bal 8 DIP (Piezo Buzzers)
  • PKM13EPYH4002-B0: Piezoelectric Speaker External Drive Type
  • PKB24SPCH36W1-B0: Audio Indicator 90DB 3.60 KHZ 24.0MM Alarm
  • PKM22EPPH4001-B0: Micro Processor Unit 32BIT Coldf 256 Mapbga
Category: Piezo Buzzers
Bga Tray

Bga Tray 

Buy Bga Tray Items Including
  • MCF5474VR266: MPU MCF5XXX Risc 32 Bit 266MHZ 2.5 VOLT3.3 Volt 388 Pin BGA Tray E MMU, FPU
  • XPC823ECVR66B2: MPU MPC8XX Risc 32 Bit 66MHZ 3.3 Volt 256 Pin BGA Tray
  • MPC860TCZQ50D4: Schottky Diode SOD-123 250MW 60V Rohs 3K
  • MPC870VR133: Mosfet 66A 55V 0.016 Ohm N-Channel
  • 5T9110BBGI: PLL IC, (Analog/Linear)
Category: Microprocessors
PCB Mount Power Connector

PCB Mount Power Connector 

Buy PCB Mount Power Connector Items Including
  • 01MK2: Filter 1A PCB Mounting Vert (Power Connectors)
  • 87667-5: Power Connector Plug S-P Configuration R/A
  • 02-06-2132: 1854 0.062 Inch (1.57MM) Male Power Connector Crimp Terminal
  • 430451419: 104074 14 Contact Male Power Connector Surface Mount
  • 430450420: 103168 4 Contact Male Power Connector Surface Mount
Category: Headers and PCB Receptacles
Wire Splice Connectors

Wire Splice Connectors 

Buy Wire Splice Connectors Items Including
  • 19199-0007: 19199 0.8 MM2 Wire Terminal
  • 1-321235-1: 321235 Recept Faston Splice 22-10
  • 19215-0042: 19215 21 MM2 Copper Alloy Tin Finish Wire Terminal
  • ECT URZ: Connectr Splice Y Type 3WIRE 19-26AWG Wire (Red)
  • 328307: Wire Capacitor RED 22-18 (Terminals)
Category: Terminals
5V 4A Power Supply

5V 4A Power Supply 

Buy 5V 4A Power Supply Items Including
  • ADS-5512: ADS-55 55W Single Output with 5V 5A DC-DC Converter
  • PTN04050CAZ: Power Supply Module 1 Output 12W 3.3/5V Input
  • LPT25: Power Supply 5V 15V 5V 25W 3 X 5 (Open Frame)
  • LPQ152: Power Supply 5V 12V 5-25V 150W 4.25 Xfor More 12 Volt Power Supplies
  • LPT22: Power Supply 5V 12V 25W 3 X 5FOR More 12 Volt Power Supplies
Category: Open Frame
USB Peripheral Controller

USB Peripheral Controller 

Buy USB Peripheral Controller Items Including
  • CY7C68013A-56PVXC: Microcontroller USB Hi-Speed Peripheral Controller
  • CY7C63723C-SXC: Encore USB Combination Low-Speed USB and PS/2 Peripheral Controller
Category: Microcontrollers
SPDT Toggle Switch

SPDT Toggle Switch 

Buy SPDT Toggle Switch Items Including
  • T101MH9AVB: SPDT Toggle Switch 0.4V 20V Power Rating: 0.4 VA
  • 7101SHZQI: SPDT Toggle Switch Epoxy Terminal-Seal Compatible with Bottom Wash Cleaning
  • ATE1EGRA1: SPDT Toggle Switch 0.4VA 20VDC
  • 7101L42YZQ2: SPDT Toggle Switch 5A 120V
  • MST105G: SPDT Toggle Switch 115V 5A
Category: Toggle
Electrical Ferrule

Electrical Ferrule 

Buy Electrical Ferrule Items Including
  • BK-GDC-3-15A: GDC Electric Fuse-Time Delay 3.15A 250VAC 35A (IR) Inline/Holder
  • BK-ABC-20-R: ABC Electric Fuse-Fast 20A 250VAC 125VDC 400A (IR) Inline/Holder
  • BK-AGC-8-R: Fuses Electric Fuse-Fast 8A 250VAC 200A (IR) Inline/Holder
  • GDB-2A: Fuses Electric Fuse-Fast 2A 250VAC 35A (IR) Inline/Holder
  • BK-GDC-1A: Fuses Electric Fuse-Time Delay 1A 250VAC 35A (IR) Inline/Holder
Category: Fuses
Hex Inverter IC

Hex Inverter IC 

Buy Hex Inverter IC Items Including
  • SN74HC14N: DIP-14 HEX Inverter Schmitt Trigger
  • 74HCT14D-T: HEX Inverter Schmitt Trigger (Logic)
  • MM74HC14M.: HEX Inverting Schmit/Trigger (
  • MC74HC04ADG: High-Performance Silicon-Gate CMOS HEX Inverter
  • 74LCX14MTC: Low VLT HEX Inverter (Logic)
Category: Inverter Schmitt Trigger
Varistor Protection

Varistor Protection 

Buy Varistor Protection Items Including
  • S07K30: Varistor Protection:Transient Voltage Suppressor-Varistor
  • S07K40GS2: Varistor Protection:Transient Voltage Suppressor-Varistor
  • S10K 40: Varistor Protection:TVS-Varistor
  • S10K175: Varistor Protection:Transient Voltage Suppressor-Varistor
  • S10K250: Varistor Protection:Transient Voltage Suppressor-Varistor
Category: Varistors
Cermet Trimmer

Cermet Trimmer 

Buy Cermet Trimmer Items Including
  • EVM-3YSX50B12: Resistor Cermet Trimmer 100 Ohm 25% 3/20W 1TURN (3.1 X 3.75 X 1.55MM) Foot Print SMD Carrier T/R
  • 3262X-1-104/74X104: 100K Ω 12 Turn 1/4 Inch Square Cermet Trimmer Potentiometer
  • 3262W-1-102/74W102: 1K Ω 12 Turn 1/4 Inch Square Cermet Trimmer Potentiometer
  • 3262X-1-501/74X501: 500ω 12 Turn 1/4 Inch Square Cermet Trimmer Potentiometer
  • 3006P-1-104LF: Resistor Cermet Trimmer 100K Ohm 10% 0.75W (3/4W) 15 (Elec) Turn 2.36MM (20.57 X 4.83 X 6.35MM) Pin Thru-Hole Tube
Category: Trimmer
Through Hole Terminal Block

Through Hole Terminal Block 

Buy Through Hole Terminal Block Items Including
  • OSTTA020161: 5.0MM Series 1 Interlock Terminal Block
  • 38700-7506: Connector Terminal Blocks S/R BARR.325 6CKT PC Term SEM no Endsin
  • 6PCV-09-006: Connector Barrier Strips
  • OSTTA034163: Connector .2 Inch Term BLK Vert .623 Inch L X .351 Inch W X .486 Inch H
  • 8-1437657-8: 1437657 8PCV-05-006=#8 Tribarrier
Category: Terminal Blocks
Solder Extractor

Solder Extractor 

Buy Solder Extractor Items Including
  • WSA350: Weller 20 Watt Fume Extractor
  • 456DLX: 42W Soldering Station and Fume Extractor
  • LF-853D: 900W Lead-Free Multi-Function Soldering Rework Station with Fume Extractor
  • 76-3313010: 3 Pack Replacement Filters for Fume Extractor
  • LF-8800: 100 Watt Soldering/Desoldering Station with Fume Extractor
Category: Fume Extractor
Coil Relay

Coil Relay 

Buy Coil Relay Items Including
  • LD-12F-R: Plastic Enclosed Construction Relay
  • LD-5F-R: Plastic Enclosed Construction Relay
  • TX2-4.5V: TX Power/Signal Relay DPDT Momentary 140MW (Coil)
  • DS2Y-S-DC48V: Power/Signal Relay DPDT Momentary 0.006A (Coil)
  • TX2SA-24V: Power/Signal Relay DPDT Momentary 0.006A (Coil)
Category: Miniature
Decimal Decoder

Decimal Decoder 

Buy Decimal Decoder Items Including
  • CD4028: BCD to Decimal Decoder DIP-16 (4000 Series)
  • SN7445N: Bcd-to-Decimal Decoder/Driver (Logic)
  • 7445: BCD to Decimal Decoder/Driver DIP-16 (74 Series)
  • 7442: BCD to Decimal Decoder DIP-16 (74 Series)
  • SN74LS42N: DIP-16 4 to-8 BCD Decimal Decoder (74LS Series)
Category: 74 Series
DIP Switch SMD

DIP Switch SMD 

Buy DIP Switch SMD Items Including
  • 1825140-1: Switch Channeldip off on Single Pole Double Throw ( SPST ) 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27MM SMD Tube
  • 97C08ST: Switch Channeldip on off Single Pole Double Throw ( SPST ) 8 Recessed Slide 0.025A 24VDC Gull Wing 1000CYCLES 1.27MM SMD Tube
  • 219-4LPSTR: Switch Channeldip on off Single Pole Double Throw ( SPST ) 4 Flush Slide 0.1A 20VDC Gull Wing 2.54MM SMD T/R
  • 90HBW06PRT: Switch Channeldip on off Single Pole Double Throw ( SPST ) 6 Recessed Slide 0.1A 30VDC Gull Wing 2000CYCLES/SwitchCycles 2.54MM SMD T/R
  • 94HAB10WRT: Switch Channeldip SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000CYCLES 2.54MM SMD T/R
Category: DIP
Awg Cable

Awg Cable 

Buy Awg Cable Items Including
  • 8451 010100: Wire Audio Control/Instrumentation Cable 1PR Black Shielded 22AWG
  • 8443 060100: 22 AWG 3 Conductor Stranded Cable 3 Conductors: Black, Red, Green
  • 8442 060500: Wire Multi-Conductor Cable 2C Chrome 22AWG Reel Unshielded Stranded
  • 8442 060U1000: 8442 Wire Multi-Conductor Cable 2C Chrome 22AWG Unshielded Stranded
  • 9259 010100.: 9259 Standard Analog Video Cable RG-59/U Type (Assortments)
Category: Cables
Female Screw Lock Kit

Female Screw Lock Kit 

Buy Female Screw Lock Kit Items Including
  • 5205817-1: 5205817 Femal Screw Lock Kit
  • 749087-2: Connector Accessories Female Screw Lock Kit Stainless Steel Individual
  • 5747223-3: Connector Accessories Female Screw Lock Assembly Kit Individual
  • 749087-1: 749087 50SR Screwlock KIT Female
  • 750831-1: 750831 .050SR FEM Scrlck KIT Slim LN
Category: Rectangular Connectors
3A Transistors

3A Transistors 

Buy 3A Transistors Items Including
  • TIP41C: GP BJT Transistor NPN SIL 100VCEO 15HFE 3A TO-220 (Bipolar)
  • STP4NK80Z: 3A 800V 3.5 Ohm N-Channel Si Power Mosfet TO-220AB
  • MJE182: 3A 80V NPN Si Power Transistor TO-126 (Bipolar)
  • IRF7103TRPBF: Mosfet 3A 50V 0.13 Ohm 2 Channel
  • TIP42C: GP BJT Transistor PNP SIL 100V CEO 15HF 3A TO-220 (Bipolar)
Category: Bipolar
Panel LVDS

Panel LVDS 

Buy Panel LVDS Items Including
  • DS90C363BMT/NOPB: +3.3V Programmable LVDS Transmitter 18 Bit Flat Panel Display LINK-65 MHZ
  • DS90C387VJD/NOPB: Low Voltage Differentiated Signal ( LVDS ) Flat Panel Display 0.45V 100 Pin Tqfp Tray
  • DS90CF384AMTD/NOPB: Low Voltage Differentiated Signal ( LVDS ) Flat Panel Display 56 Pin Tssop
  • DS90C385AMT/NOPB: +3.3V Programmable LVDS Transmitter 24 Bit Flat Panel Display LINK-87.5 MHZ
Category: LVDS Circuits (SMD)
12V Wall Transformer

12V Wall Transformer 

Buy 12V Wall Transformer Items Including
  • GFP181U-1215R: AC to DC 12V Wall Mount Transformer
  • PSC12R-120-R: PSC12R AC-to-DC Regulated Switching Wall Adapter
  • WA-18H12.: 18W AC-to-DC Interchangeable Switching Wall Adapter Power Supply
  • GPU481202000WAOO: 12V AC-to-AC Wall Adapter Power Supply
Category: Wall Transformers
Right Angle Header

Right Angle Header 

Buy Right Angle Header Items Including
  • DMF-06-R-N-P: 5569 0.165 Inch (4.2MM) 4 Pin Right Angle Header 4 Circuit
  • 39-30-0040: 5569 4CKT M/Fit Right Angle Header Assembly 556904A2210
  • 1-770966-0: Right Angle Header Assembly with Short PEG
  • 770966-1: 02P Mini Umnl Right Angle Header Assembly SN
  • 770967-1: 03P Mini Umnl Right Angle Header Assembly SN
Category: Power Connector
Female Snaps

Female Snaps 

Buy Female Snaps Items Including
  • 024070: DIN 41612 / IEC 60603-2 Crimp Snap-in Connector
  • 432000: 30 Contact Female Straight Ffc/Fpc Connector
  • N112B: 1 Contact Female Circular Connector Solder Jack HI D JAX
  • 903-415J-51P: Board Terminated Female SMB Connector Solder Receptacle
  • N114B: 1 Contact Female Circular Connector Solder Jack HI D JAX
Category: XLR (Professional Audio)
Pin Driver IC

Pin Driver IC 

Buy Pin Driver IC Items Including
  • NC7WP125K8X: Buffer and Line Driver IC, (Logic)
  • 74FCT3807QG: Logic 3.3V 1:10 Clock Driver IC
  • MPC9315FA: 2.5V and 3.3V CMOS PLL Clock Generator and Driver IC
  • 74FCT2244CTQG: Buffer/Line Driver IC
  • ADM211ARS: O.1uf Line Driver -IC (Interface)
Category: Buffer and Line Driver
PCB Slide Switch

PCB Slide Switch 

Buy PCB Slide Switch Items Including
  • SS-12F56-4: Mini SPDT Slide Switch Rating: 50VDC @ 0.5A
  • SS12D02: SPDT Slide Switch Pins: 3
  • MS-306-R: Switch Slide Min Double Pole Double Throw on-on PCB Mount 20 Volt DC @ 0.1 Amp Solder Pins
  • L202011MS02QE: Switch Slide DPDT 4A PCB
  • TS01ABE: Switch Slide SPDT RT Angle PCB
Category: Slide
Transistor Mount

Transistor Mount 

Buy Transistor Mount Items Including
  • EPX-002P: Transistor Mounting Pads for TO-92/98/18/72
  • BC847BMTF: 3LD Surface Mount PL Astic
  • ERT-J1VR103J: Thermistor NTC 10K Ohm 5% 2 Pin 0603 Surface Mount Solder Pad 4300K Paper T/R
  • PTFM04BC222Q2N34B0: Thermistor PTC 330 Ohm 2 Pin Screw Mount Radial
  • D1D12: Transistor Output Solid State Relay 2500V Isolation-Max 12A 100VDC-DC
Category: Thermistors
USB Wire

USB Wire 

Buy USB Wire Items Including
  • M704-13: USB-a Male to USB-a Male 2.0 Cable (USB)
  • 10U2-02110-E-BK: USB-a Male to USB-a Female 2.0 Cable (USB)
  • 10U2-02215-BK: USB-a Male to USB-B Male 2.0 Cable (Assortments)
  • 10U2-02203-BK: USB-a Male to USB-B Male 2.0 Cable (Assortments)
  • 5313118047F0: USB 2.0A-to-B Male Cable USB 2.0 Cable (Assortments)
Category: Cable Assembly
Power Jack Connector

Power Jack Connector 

Buy Power Jack Connector Items Including
  • GCD014: 2.1MM Male DC Power Jack Solder Terminals
  • GCD014-R: 2.1MM Male DC Power Jack 2.1MM Size
  • RASH722X: Hybrid RA Power Jack
  • JX16183: 2.1MM Male Power Jack Maximum Rating:0.5A 30V DC
  • ADC-002A-1: DC Power Jack with 2.0MM Center Pin Low Profile Design
Category: AC/DC Power
Line Driver 6 Channel

Line Driver 6 Channel 

Buy Line Driver 6 Channel Items Including
  • SN74LS368AN.: Buffer and Line Driver SN74LS368AN DIP-16
  • SN74LVC06AD: HEX Inverter Buffer/Driver with Open-Drain Output
  • SN7417N: Buffer and Line Driver HEX Buffer/Driver O C
  • SN74LS368AN.: Buffer and Line Driver SN74LS368AN DIP-16
  • SN74HC05N: Buffer-Driver 6 Channel Inverting Open Drain CMOS 14 Pin Plastic DIP Tube
Category: Buffer and Line Driver
BNC to SMA Connector

BNC to SMA Connector 

Buy BNC to SMA Connector Items Including
  • CH-7820-N-R: Connector RF Adapter SMA Male to BNC Female
  • CH7830-N-R: Connector RF Adapter SMA Female to BNC Female
  • 4288-R: Connector RF Adapter SMA Male to BNC Male
  • SB-321-R: Connector RF Adapter SMA Female to BNC Male
Category: RF Connectors

Copyright ©2002 - 2015 Jameco. All Rights Reserved.