Start Saving Now»

Opto & Illumination Assortments   to   Display Port Interconnects

Sorted by All-Round Favorites

 
Prev  2814  2815  2816  2817  2818  2819  2820  Next 

Opto & Illumination Assortments

Opto & Illumination Assortments 

Buy Opto & Illumination Assortments Items Including
  • GB110: 100 Piece Assorted LED Grab Bag T1 LEDs
  • GB186: Assorted Colored LEDs T1 (Opto Components)
  • 751-00011: Resistor Pack Assortment -100 Ω
  • Resistors (Opto Components)
  • GB216: 100 Piece 0603 Surface Mount LED Assortment
Category: Assortments
Low Dropout Controller

Low Dropout Controller 

Buy Low Dropout Controller Items Including
  • UC2833DW: Precision Low Dropout Linear Controllers
  • LTC1702IGNPBF: Dual 550KHZ Synchronous 2 Phase Switching Regulator Controller
  • LTC1708EG-PGPBF: Dual Adjustable 5 Bit VID High Efficiency
  • LTC3711EGNPBF: 5 Bit Adjustable Wide Operating Range
  • LTC1553LCGPBF: LTC1553LCG#PBF 5 Bit Prog Sync
Category: Low Dropout Controller
Sealed Terminals

Sealed Terminals 

Buy Sealed Terminals Items Including
  • 19164-0013: 19164 Perma-Seal Niac Butt Connector (Terminals)
  • 281934-2: Wire Seal Heavy Duty Power Connectors Single
  • 191640050: 2.5 MM2 Brass Tin Finish Push-on Terminal (Solderless)
  • TY-6-1.2: TY-6 Non-Spillable Sealed Rechargeable Battery
  • 206036-4: 206036 CPC Recepticle Sealed Size 17-16
Category: Terminals
Test & Measurement Frequency Counters

Test & Measurement Frequency Counters 

Buy Test & Measurement Frequency Counters Items Including
  • DVM13MFC2U: 2.4GHZ 2 Channel Frequency Counter (Test & Measurement)
  • FC-7150: 1.5GHZ Frequency Counter (Test & Measurement)
  • FC-8300: 3GHZ Frequency Counter (Test & Measurement)
  • FC-3000: 3GHZ Frequency Counter (Test & Measurement)
  • FC-7150U: 1.5GHZ Frequency Counter (Test & Measurement)
Category: Frequency Counters
Cinch Connectors Terminals

Cinch Connectors Terminals 

Buy Cinch Connectors Terminals Items Including
  • 6-140: Connector Barrier Strip 6 Position 9.53MM Screw Straight Panel Mount 15 Amp
  • 8-140: 140 Terminal Block 8 POS Double Row 15AMP
  • 2-140: Connector Barrier Strip 2 Position 9.53MM Screw Straight Panel Mount 15 Amp
  • 10-140: Connector Barrier Strip 10 Position 9.53MM Screw Straight Panel Mount 15 Amp
  • 6-141: 141 Terminal Block 6 POS Double Row 20AMP
Category: Terminal Blocks
Nxp Semiconductors 74HC Series SMD

Nxp Semiconductors 74HC Series SMD 

Buy Nxp Semiconductors 74HC Series SMD Items Including
  • 74HC4049D,652: Logic HEX Inverting H/L Level SH
  • 74HC597D,652: Logic 8 Bit Shift REG with Input Latch
Category: 74HC Series (SMD)
Data Acquisition & Control

Data Acquisition & Control 

Buy Data Acquisition & Control Items Including
  • UPAC-7186EX-FD-X305B: Data Acquisition Controller (Test & Measurement)
  • PET-7044: 8 Channel Isolated Sink Type Open Collector Output and 6 Channel Isolated Digital Input Data Acquisition Module with PoE
  • I-7015: 3 Wire RTD (Resistance Temperature Detector) Input Data Acquisition Module with 6 AI Channels
  • I-7017: Analog Input Data Acquisition Module with 8 AI Channels
  • I-7018: 8 Channel Thermocouple Input Data Acquisition Module
Category: Data Acquisition & Control
Printed Circuit Boards

Printed Circuit Boards 

Buy Printed Circuit Boards Items Including
  • 14-024: Premier Positive Acting Single-Sided Circuit Board 2X4 Inch
  • CJPCB-CUBE2: PCB for 8X8X8 LED Cube Kit -Cube Controller
  • 14-034: Single-Sided Pre-Sensitized Circuit Board 3X4 Inch
  • PCB-AVR1284-3U: Atmel DIP40 AVR Dev Board Unpopulated 2 Sided PCB 3U Size
  • 21-336: Positive Pre-Sensitized Single-Sided Copper Clad Circuit Board (6 Inch X 6 Inch )
Category: Printed Circuit Boards
B10K Potentiometer

B10K Potentiometer 

Buy B10K Potentiometer Items Including
  • RV24AF-10-15R1-B14: Potentiometer 10K RV24A-10-15R1 B10K Linear Taper
  • RV16AF-10-20R1-B14: Potentiometer 10K RV16AF-10-20R1 B10K Linear
  • RV24AF-10-40R1-B14: Potentiometer 10K RV24AF-10-40R1 B10K
  • RV24AF-10-20K-B14: Potentiometer 10K RV24AF-10-20K-B10K Linear
  • RV16AF-10-15R1-B14: Potentiometer 10K RV16AF-10-15R1 B10K Linear
Category: Potentiometers
Diagnostic Computer Products

Diagnostic Computer Products 

Buy Diagnostic Computer Products Items Including
  • KV-DF-101: Kingview Full Edition 64 Points Version 6.53 (Diagnostic)
  • KV-DO-101: Kingview Development Edition 512 Points Version 6.53
  • KV-NV-101: Kingview Netview 512 Points Version 6.53 (Client Only)
  • KV-RT-102: Kingview Runtime Edition 128 Points Version 6.53
  • KV-WS-101: Kingview Web Publishing Edition 5 Users Version 6.53
Category: Diagnostic
Crydom SSR

Crydom SSR 

Buy Crydom SSR Items Including
  • 1F25: Filter EMI for Single Phase SSR (Solid State)
  • CMX60D10-6454: CMS Series SIP Solid State Relay 10A 60VDC SIP SSR
  • D2425F: Trigger Output Solid State Relay
  • MPX240D5: Trigger Output Solid State Relay 4000V Isolation-Max
Category: Solid State
Fujitsu Ltd DIP

Fujitsu Ltd DIP 

Buy Fujitsu Ltd DIP Items Including
  • DPS801: Low Profile Piano-Style DIP Switch 8 Pin, 4 Position
  • AL-D9W-K: A Small PC Mount Relay Contact Form: DPDT (Miniature)
Category: DIP
BNC RF Connectors

BNC RF Connectors 

Buy BNC RF Connectors Items Including
  • 31-70068: BNC Plug Connector for RG179 Orientation: Right Angle
  • MX554A/U: BNC Terminating Connector with Cap and Chain
  • G1B235-R: Straight BNC Female Connector Panel Mount Gold over Brass Contact Pin 3/8 Inch -32 Unef
  • 95625: BNC Coaxial Connector Orientation: Right Angle
  • 31-332: Crimp Type BNC Jack Connector
Category: RF Connectors
Keyboard & Mouse

Keyboard & Mouse 

Buy Keyboard & Mouse Items Including
  • AP1200: PS-2 Mouse and Keyboard to USB Adapter Cable
  • KSB6B: 6 Foot PS/2 6 Pin Mini DIN Male-to-Male Cable
Category: Keyboard & Mouse
Wire & Cable 2 Conductor

Wire & Cable 2 Conductor 

Buy Wire & Cable 2 Conductor Items Including
  • GOLDSUN - WIRE 100': 2 Conductor Power/Speaker Cable 100 Ft
  • CAR45B-1K-R: 2 Conductor Power/Speaker Cable 1000 Ft
  • 5176-100: 18 AWG 2 Conductor PVC Zip Automotive Speaker Cable -100 Feet
  • 5177-25: 16 AWG 2 Conductor PVC Zip Automotive Speaker Cable -25 Feet
  • 5176-25: 18 AWG 2 Conductor PVC Zip Automotive Speaker Cable -25 Feet
Category: Speaker Wire
Amp/Tyco Electronics Plcc

Amp/Tyco Electronics Plcc 

Buy Amp/Tyco Electronics Plcc Items Including
  • 1571541-1: 1571541 PCS-044A-1=44 Position Plcc So
  • 822516-2: Connector Plcc Socket 28 Position 1.27MM Solder Straight SMD Tube
  • 822516-3: Connector Plcc Socket 20 Position 1.27MM Solder Straight SMD Tube
  • 822516-4: Connector Plcc Socket 52 Position 1.27MM Solder Straight SMD Tube
  • 822516-7: Connector Plcc Socket 32 Position 1.27MM Solder Straight SMD Tube
Category: Plcc
Mastech Test & Measurement

Mastech Test & Measurement 

Buy Mastech Test & Measurement Items Including
  • HY3010E: 300W Single Output Benchtop Power Supply (Test & Measurement)
  • HY5005: 250W Single Output Benchtop Power Supply (Test & Measurement)
  • MAS830L: 2000 Count Digital Multimeter Test Probes Included
  • MAS838: Handheld 3½ Digital Multimeter Manufacturer Part No:
  • HY3005C: 150W Single Output Benchtop Power Supply Input Voltage: 115VAC
Category: Benchtop Power Supplies
Solder Cup D-Sub Connectors

Solder Cup D-Sub Connectors 

Buy Solder Cup D-Sub Connectors Items Including
  • 56-716-008: 15 Shell Size Socket Contact Solder CUP Termination Filtered Connector
  • 56-502-012-GBL: 9 Contact Male D Subminiature Connector Solder
  • 66569-3: Contact Solder Female D-Sub 18 MAX AWG
  • 66570-3: Contact Solder Male D-Sub 28-24AWG
  • DE9PII: 9 Contact Male D Subminiature Connector Solder
Category: D-Subminiature
Analog/Linear Mosfet & Power Drivers

Analog/Linear Mosfet & Power Drivers 

Buy Analog/Linear Mosfet & Power Drivers Items Including
  • UC3705N: High Speed Power Driver (Analog/Linear)
  • L6384D: High-Voltage Half Bridge Driver (Analog/Linear)
  • LT1158INPBF: Half Brdg Based Mosfet Driver PDIP16
  • LT1162ISWPBF: 1.5A Full Brdg Based Mosfet Driver
  • LT1910ES8PBF: Protected High Side Mosfet Driver
Category: Mosfet and Power Drivers
Copper Solder

Copper Solder 

Buy Copper Solder Items Including
  • GSR-161: 0.04 Inch Diameter 99.3% Tin 0.7% Copper Solder Roll
  • SOLDERDISPLF: 0.031 Inch Diameter Rosin Core 99.3% Tin 0.7% Copper Solder Tube
  • WPS11: 0.03125 Inch Chisel Soldering Tip
  • TRA3M: TRA (*) M 3 Contact Copper Nickel Plated Male
  • SMD4300SNL10: This is a Water Soluble Solder Paste Made Specifically for Leaded and Lead-Free Rework and Design
Category: Solder
Lithium-Ion Rechargeable Batteries

Lithium-Ion Rechargeable Batteries 

Buy Lithium-Ion Rechargeable Batteries Items Including
  • LBP-124500: 12V Lithium-Ion Rechargeable Battery Set
  • 28986: Li-Ion Power Pack / Charger -2 Cell (Lithium-Ion (Rechargeable) )
  • 28988: Li-Ion Boe-Bot Power Pack-Charger (Lithium-Ion (Rechargeable) )
  • 28989: Li-Ion Power Pack Charger Full Kit (Lithium-Ion (Rechargeable) )
  • 30201: Rechargeable Li-Ion RCR123A 3.0V
Category: Lithium-Ion (Rechargeable)
Bicmo Logic

Bicmo Logic 

Buy Bicmo Logic Items Including
  • 74ABT245D,602: Bus Transceiver 74ABT245D 602 Octal Xcvr 3 S (Bicmo Logic)
  • 74ABT244DB,118: ABT Octal Buffer/Line Driver (3 State) (Bicmo Logic)
  • 74LVT16244BDL,112: 3.3V Octal Buffer/Line Driver Three-State (Bicmo Logic)
  • 74LVT244APW,118: 3.3V Octal Buffer/Line Driver Three-State (Bicmo Logic)
  • SN74LVTH244ADW: Octal Buffer /Line Driver with 3ST (Bicmo Logic)
Category: LVT Series (SMD)
Electronic Circuit Part

Electronic Circuit Part 

Buy Electronic Circuit Part Items Including
  • PRF18BA471QB1RB: Overheat Sensing Chip Type Posistor for Circuit Protection
  • NANOSMDC110F-2: 12 Contact Male Right Angle Two Part Board Connector
  • PTFM04BD222Q2N34B0: PTC (Posistor) for Overheat Sensing
  • NCP18WM224J03RB: NTC Thermistor for Temperature Compensation
  • NCP18XH103J03RB: NTC Thermistor for Temperature Compensation
Category: Thermistors
EMI Suppression AC Power Cords

EMI Suppression AC Power Cords 

Buy EMI Suppression AC Power Cords Items Including
  • CTRC-0-R: EMI Suppression Core Inner Diameter: 0.20 Inch
  • CTRC-0930-1B-R: EMI Suppression Core Inner Diameter: 0.34 Inch
  • 9000000047: EMI Suppression Core
  • 421681: EMI Suppression Core Inner Diameter: 0.25 Inch
  • CTNF-50(B): EMI Suppression Core Inner Diameter: 0.20 Inch
Category: EMI Suppression
Solder Lug

Solder Lug 

Buy Solder Lug Items Including
  • G3SR022-R: Switch Rotary Shaft Solder Lug 25MM 10M 6 Position
  • G3SR026-R: Switch Rotary Shaft Solder Lug 25MM 10M 12 Position
  • 7101K2ZQE: Switch Toggle SPDT Solder LUG
  • A20615RNZQ: Switch Rotary D Pole 6 Throw 6 Shaft Solder Lug 2.5 Amp 125 Volt AC 125 Volt
  • A11215RNZQ: Switch Rotary Single Pole 12 Throw 12 Shaft Solder Lug 2.5 Amp 125 Volt AC 125 Volt
Category: Rotary
Organic Capacitors

Organic Capacitors 

Buy Organic Capacitors Items Including
  • R220B25-R: KM Capacitor Radial 220uf 25V 20% 105C 8X11X3.5MM
  • R220/35-R: Aluminum Radial-Lead Polarized Electrolytic Capacitor
  • A220/50-VP-R: GSA Capacitor Axial 220uf 50V 20% 85C 10X17MM
  • R1000/50: R1000 Capacitor Radial 1000uf 50V 20% 12MM X 25MM
  • AB10/450-R: GSA Capacitor Axial 10uf 450V 20% 85C 13X25MM
Category: Organic
SRAM ICs & Semiconductors

SRAM ICs & Semiconductors 

Buy SRAM ICs & Semiconductors Items Including
  • CY7C168A: 4K X 4 Asynchronous SRAM IC Access Time: 35NS (Memory)
  • AS6C4008-55PCN: 512K X 8 Bit Low Power CMOS SRAM Access Time: 55 Ns
  • CY7C199-35PC: CY7C199 SRAM 32K X 8 5V 35NS DIP-28 (Memory)
  • CY62256LL-70SNC: CY62256 32K X 8 Standard SRAM 70 Ns PDSO28 (Memory)
  • CY7C128A-45PC: CY7C128A SRAM Chip Asynchronous Single 5 Volt 16K-Bit 2K X 8 45NS 24 Pin Mdip
Category: SRAM
Amp/Tyco Electronics Pcmcia

Amp/Tyco Electronics Pcmcia 

Buy Amp/Tyco Electronics Pcmcia Items Including
  • 146021-1: Pcmcia Connector Memcd STD Right Ejector
  • 535653-1: 535653 68 MEM Card Header STD T/H Top
  • 535655-1: 535655 68 MEM Card Header RSD T/H Top
  • 535664-2: Memcd Guide RL STD Rght with Hdwn
  • 535664-1: 5535664 Memcd Guide RL STD LFT with Hdwn
Category: Memory Card
Cmo Logic

Cmo Logic 

Buy Cmo Logic Items Including
  • CD74HC4049E: CMOS Logic Inverting Hex Buffer DIP-16
  • CD74HC147E: High Speed CMOS Logic 10 to 4 Line Priority Encoder
  • M74VHC1GT04DFT1G: Inverting Buffer / CMOS Logic Level Shifter
  • M74VHC1GT125DF1G: Noninverting Buffer/ CMOS Logic Level Shifter with Lsttl-Compatible Inputs
  • MC14044BDG: LOG CMOS Latch Q UAD Nand PB Free (Cmo Logic)
Category: 74VHC Series
Display Port Interconnects

Display Port Interconnects 

Buy Display Port Interconnects Items Including
  • DPC-F-S-RA-SMT-P-15: Displayport Receptacle (Display Port)
  • MDPC-S-RA: Mini Displayport Receptacle (Display Port)
Category: Display Port

Copyright ©2002 - 2015 Jameco. All Rights Reserved.