Mechanical Gear Boxes   to   Ault Wall Transformers

Sorted by All-Round Favorites

 
Prev  2867  2868  2869  2870 

Mechanical Gear Boxes

Mechanical Gear Boxes 

Buy Mechanical Gear Boxes Items Including
  • 70097: Twin Motor Gear Box Size: 75 X 50 X 23 Mm (Mechanical)
  • 72001: Planetary Gear Box Set (Mechanical)
  • 72004: Worm Gear Box High Efficiency (Mechanical)
  • 70168: Tamiya Double Gearbox Kit (Gear Boxes)
  • KNS7: 2 Ratio Gearbox Kit 3V DC Gearbox: 64X44X19MM (Gear Boxes)
Category: Gear Boxes
Mechanical Robotics

Mechanical Robotics 

Buy Mechanical Robotics Items Including
  • 21-601: Tyrannosarus Rex Kit Gear Driven Transmission (Robots)
  • 70097: Twin Motor Gear Box Size: 75 X 50 X 23 Mm (Mechanical)
  • 70108: Tracked Vehicle Chassis Kit Motor: FA-130 (Mechanical)
  • 8890(S800): 16 Pitch Sprocket Set (Mechanical)
  • C1227: Sprocket Palstic Chain 12 Inch Length (Mechanical)
Category: Sprockets & Chain
Memory SRAM SMD

Memory SRAM SMD 

Buy Memory SRAM SMD Items Including
  • CY7C1354C-166AXC: Gull Wing 8MB (256KX36) 3.3V Pipeline-Nobl SRAM, (SRAM (SMD) )
  • CY7C1049DV33-10VXI: SRAM Chip Asynchronous Single 3.3V 4M-Bit 512K X 8 10NS 36 Pin SOJ Tube
  • CY7C1061AV33-10ZXI: SRAM Chip Asynchronous Single 3.3V 16M-Bit 1M X 16 10NS 54 Pin Tsop-Ii Tray
  • IS61C3216AL-12TLI: 32K X 16 Standard SRAM 12 Ns
  • IS61C64AL-10JLI: 8K X 8 Standard SRAM 10 Ns PDSO28
Category: SRAM (SMD)
Ti Series ICs & Semiconductors

Ti Series ICs & Semiconductors 

Buy Ti Series ICs & Semiconductors Items Including
  • TMS320VC33PGE120: Digital Signal Processor (Ti Series)
  • MSP430F1612IPM: 32 Bit Communication Processors Power Quicc PBGA-357
  • TMS320C6713BGDP225: Floating-Point Digital Signal Processor
  • TPS54310PWP: 3V to 6V Input 3A Output Synchronous-Buck PWM Switcher with Integrated FET
  • MSP430F2013TRSAT: 16 Bit Ultra-Low-Power Microcontroller
Category: TI Series
Littelfuse Circuit Protection

Littelfuse Circuit Protection 

Buy Littelfuse Circuit Protection Items Including
  • 05200101Z: Fuse Accessories Omni-Blok 5X20MM PCB MT (Circuit Protection)
  • 01550310ZXA: 155 Fuse Holders 2 Pin Bulk (Circuit Protection)
  • 022902.5HXP: 229 Fuse 250V SB 2AG Pb-Free 2.5A (Circuit Protection)
  • 0263003.MXL: 263 Pico II V/Fa Fuse 250V PB Free (Circuit Protection)
  • 0313008.HXP: 313 250V 8A Cylindrical Cartridge Fuse (Circuit Protection)
Category: Fuses
Sparkle Power ATX Style

Sparkle Power ATX Style 

Buy Sparkle Power ATX Style Items Including
  • SPI600GHN: Green Efficient 600W 600 Watts EPS12V & ATX12V Switching Power Supply in Retail Packaging
  • SPI700GHN: Green 700 700W ATX12V and EPS12V Switching Power Supply
  • SPM1200AXJ8: Magna 1200W ATX12V / EPS12V Switching Power Supply
  • SPI1000GCM: Power Supply Switching ATX 1K Watt ATX/EPS12V PFC
  • SPI250EP: SPI200 Power Supply Switching ATX 250 Watt ATX12V
Category: ATX Style
Fci Wire & Cable

Fci Wire & Cable 

Buy Fci Wire & Cable Items Including
  • CH-8M: CH8M Cable Accessories Cable Hanger (Assortments)
  • KC22: Cable Accessories SMD 5X7.5 HCMOS 3.3V 100PPM -10+7033.3330MHZ Bulk
  • 65039-031LF: 6 Contact Female Two Part Board Connector Crimp (Discrete Wire Housing)
  • 65039-034LF: 3 Contact Female Two Part Board Connector Crimp (Discrete Wire Housing)
  • 69176-008LF: 8 Contact Two Part Board Connector Crimp (Discrete Wire Housing)
Category: Assortments
Variable Power Supplies & Wall Adapters

Variable Power Supplies & Wall Adapters 

Buy Variable Power Supplies & Wall Adapters Items Including
  • PSV-203-R: PSV 320VA Variable AC Power Transformer (AC-to-AC)
  • SRV-2000-R: SRV 2000VA Variable AC Power Transformer (AC-to-AC)
  • SRV-500-R: SRV 500VA Variable AC Power Transformer (AC-to-AC)
  • SRV-1000-R: SRV 1000VA Variable AC Power Transformer (AC-to-AC)
Category: Variable
Monostable Multivibrator

Monostable Multivibrator 

Buy Monostable Multivibrator Items Including
  • SN74121N: Monostable Multivibrator with Schmitt-Trigger Inputs
  • M74HC4538RM13TR: M74HC4538 HC Series Dual Monostable Multivibrator PDSO16 (Logic)
  • SN74LS123N: 74LS123 Retriggerable Monostable Multivibrator
  • MC14538BDWG: Dual Precision Retriggerable/Resettable Monostable Multivibrator
  • 74VHC221AMTC: Ahc/Vhc Series Dual Monostable Multivibrator
Category: Monostable Multivibrator
Interface Module

Interface Module 

Buy Interface Module Items Including
  • WIZ108SR: RS422/485 to Ethernet Module (Networking)
  • TEL0026: Bluetooth Module V3 the Bluetooth Chip: CSR BC417143
  • 30086: RN-42 Bluetooth Module (Wireless Interface Devices)
  • TEL0005: APC220 Radio Communication Module (Wireless Interface Devices)
  • NHD-3.5-320240MF-20: TFT Controller Evaluation Board (Interface Module)
Category: Wireless Interface Devices
Fairchild Semiconductor Igbts

Fairchild Semiconductor Igbts 

Buy Fairchild Semiconductor Igbts Items Including
  • HGTG27N120BN: 72A 1200V N-Channel Igbt TO-247
  • HGTG30N60A4: Transistor Igbt Chip Negative Channel 600 Volt 75A 3 Pin (3+Tab) TO-247 Rail
  • SGL160N60UFDTU: 160A 600V N-Channel Igbt TO-264AA
  • FGA25N120ANTDTU.: Transistor Igbt Chip N Channel 1.2K Volt 50 Amp 3 Pin 3+ Tab TO-3PN Rail SED Heat Sink
  • HGTP12N60A4D.: 3 Lead Plastic with Exposed Heatsnk
Category: Igbts
Electromechanical Hall Effect

Electromechanical Hall Effect 

Buy Electromechanical Hall Effect Items Including
  • SS466A: Temperature Compensated Hall-Effect Sensor a Position Sensor that has a Thermally Balanced Integrated Circuit over Full Temperature Range
  • OH180U: Hall Effect Sensor 25MA Bipolar 5 VOLT9 VOLT12 VOLT15 VOLT18 Volt 3 Pin
  • SS41: Magnetic Field Sensor-Hall Effect (Sensors)
  • A1213LUA-T: Continuous Time Hall Effect LA
  • A1104LUA-T: Switchingitch IC Hall Effect 3 Sip
Category: Hall Effect
Velleman Cable Ties

Velleman Cable Ties 

Buy Velleman Cable Ties Items Including
  • K/TF300: 300 Piece Cable Tie Set (Management Products)
  • VTCTT: Cable Tie Too Works Up to 0.09 Inch Wide Cable Ties Cutter Included
Category: Cable Ties
Rs-485 Interface

Rs-485 Interface 

Buy Rs-485 Interface Items Including
  • DS36C278TM: CMOS RS-485 Tran Sceiver SOIC (Interface)
  • SN65HVD3082ED: Low-Power RS-485 Transceiver (Interface)
  • ADM483EAN: Through-Hole +/-15 KV ESD Protected (Rs-485)
  • ADM2483BRWZ: Half-Duplex I Coupler┬« Isolated RS-485 Transceiver
  • DS75176BN/NOPB: Through-Hole Icmultipoint EIA-485 Transceiver
Category: RS-485
Test Lead Kit

Test Lead Kit 

Buy Test Lead Kit Items Including
  • 6530A: Deluxe Automotive DMM Test Lead Kit
  • 6175: Test Lead Kit for Fluke 80 DMM
  • 5901B/POM: Electronic Bench DMM Test Lead Kit
  • 5899A: Multi-Use DMM Test Lead Kit
  • 5904A/POM: Deluxe Electrical DMM Test Lead Kit
Category: Test Lead Kit
Ault Wall Transformers

Ault Wall Transformers 

Buy Ault Wall Transformers Items Including
  • 308-2018: 16 Watt AC-AC Wall Adapter Input Voltage: 120VAC @ 60HZ (AC-to-AC)
  • T48091500A010G: 13.5W AC-AC Wall Adapter Power Supply (AC-to-AC)
  • P48091000A010G: AC-to-DC Unregulated Linear Wall Adapter
Category: Wall Transformers

Copyright ©2002 - 2014 Jameco. All Rights Reserved.